TE Connectivity Aerospace, Defense and Marine 的 1532180 Drawing 规格书
O
THTS DRAWTNG TS JKPUBLTSHED RELEASED EDT? PUELTCATTON , ,7
© ALL NTERVATTOML RTCHTS RESERVED
w COPYRTCHT 7 iv Tvco ELECTRWCS CORPORATTON
LCC
QEVTSTOVS
DESCRTFTTON DATE
DW\ APT/3
1 925:0TO 1
POSTTTON T5
. {T} .020@ X B@ T
Q .0038 x 2X 30 T
B POSTTTON T 3
4x R0669
.7 iiiii 7 f .050 TYP T
fl? 3 .298i.OTO
k 7 7, [if a; .020@ X Y@
.T848H V
7Y7
48% 2x 0092:004 + «.050 TYP ,NTSEXLA:OO§6§A8§ES
7 ’3’ {T} QOTW) X B@ W3 a «.025 9100403 x B® Y@
W 7’5
2
7/4— A
7X7 E .TBEiOOE
T T
, T
.406iOTO C,,JE,XXWW7!71 _093i.005
T
.ZBOiOTO > ,540f‘8Tg
4 T
$ _020@ x y@ 6} .020@ x B® ‘
S 7 . . L DTM A
T
T
T
7 7 T
T\/UST BE PRTNTED ON BOTH STDES OE THE ELANGE. TEXT HETGHT SHALL BE .035 TNCH MTNTMUM.
THE CONNECTOR ELANGE. THTS MARK SHALL BE TNCLUDED AS PART OE THE PART MARKTNG TNEORMATTON.
WTRE TERMTNATTONS, AND +0.20/70.OO EOR UNTNSULATED WTRE TERMTNATTONS
ACCORDT\G TO THE PART NUMBER TABLE.
6 ALL DTT\/ENSTONS AND REOUTREMENTS ARE PER MTLiDTL7835T3/3
& CO\NECTOR SHALL BE MARKED TN ACCORDANCE WTTH METHOD T OE MTL7STD7T285. MARKTNG SHALL CONTATN THE MTLTTARY PTN,
CAGE CODE (OR TE), AND DATE CODE. EXAMPLE: MBESTE/OBHXXXX TE YYWW (WHERE XXXX TS PART OE THE PTN SHOWN TN THE
"T\/TL7DTL7835T3” COLUMN OE THE PART NUMBER TABLE, AND YYWW TS THE DATE CODE). EOR THE STZE T5 PLUG, THE MARKTNG
A POSTTTON T SHALL BE TNDTCATED BY AN TDENTTETABLE MARK, LOCATED APPROXTMATELY AS SHOWN ON THE POSTTTON STDE OE
LENGTH TS SHOW\ TN THE "L DTM" COLUMN OE THE PART NUMBER TABLE. LENGTH TOLERANCE TS +T.O/HO.O EOR TNSULATED
A TNSULATED WTRE TS SHOWN EOR REEERENCE ONLY. PART MAY BE TERMTNATED WTTH TNSULATED OR UNTNSULATED WTRE
A EPOXY ENCAPSULATTO\. EPOXY MAY WTCK ,T25 TNCH MAX EOR TNSULATED WTRE, AND ,050 TNCH MAX EOR UNTNSULATED WTRE.
PTN CONTACT
SHELL
PRODJCTTON RELEASE
05 SE’ ‘35 A
VKS
TiT
TmT
C4
UT
TUT
O
T(_NT
T T T
><>< t="">E
HHHHH»
N"LE'
LESS
CTFTED
Electronlcs
m 1) ETszrmm E "mpmuhur'
Hamsturq, PA 7T05i3638
M STORfV
SEP Ud NAME
ELLG ASSEMBLY,
MTCROHJ PEf MTL7.)TL78$>’§/Ué,
MCKS SE€TES, Tb POSTTTON
STzE cAsE 0qu
SEE ACTES
MATERTAL FTNTSH
A?
98278
)(‘A‘HTA’J
w
©=T532T 80
RESTRTCTEU TU
CUSTOMER DRAWTAG
SCALE , SHEET
TC‘FZ
REV
mm was)
()
fJJZTSO
w
we FRAWTM‘, 1t H\Fl.HL1§HED
:ELEAQED FOR F,.RL1CAT10\
m
‘14 covwcw 7
av wcc ELECTRCNK‘S CORPORATTOA
ALL NTEiNAfluhAL mews RESEWEu
O
Afi
TE
PART NUMBER L 01M M1L7DTL783513 P1N M1CRODOT P/N MCKS “ESCR1PT1ON
153218071 18 M83513/037801N 0947622570001 MCKS7N17B7‘5P6017180
153218072 36 M83513/037BO2N 0947622570002 MCKS7N17B7’5P6G17360
153218073 18 M83513/037BO3N 0947622570003 MCKS7N17B7’5P6G97180
153218074 36 M83513/037BO4N 0947622570004 MCKS7N17B7‘5P6G97360
153218075 18 M83513/037809N 0947622570009 MCKS7N17B7’5P6Q17180
153218076 36 M83513/037B1ON 0947622570010 MCKS7N17B7’5P6Q17360
153218077 18 M83513/037B11N 0947622570011 MCKS7N17B7‘5P6097180
153218078 36 M83513/037B12N 0947622570012 MCKS7N17B7’5P6097360
153218079 72 M83513/037B13N 0947622570013 MCKS7N17B7’5P6G17720
’7153218070 72 M83513/037B14N 0947622570014 MCKS7N17B7'5P609772‘0
17153218071 72 M83513/037B15N 0947622570015 MCKS7N17B7’5P6017720
‘7153218072 72 M83513/037B16N 0947622570016 MCKS7N17B7’5P6Q97720
’7153218073 0.5 M83513/037805N 0947622570005 MCKS7N17B7’5P5L4705
17153218074 1.0 M83513/037806N 0947622570006 MCKS7N17B7‘5P5L4710
”7153218075 05 M83513/0371-30/N 0947622570007 MCKS7N17B7’5P5L5705
”7153218076 1.0 M83513/037808N 0947622570008 MCKS7N17B7’5P5L5710
'7153218077 18 M83513/037BO1C 0947623570001 MCKS7C27B715P6G1718‘0
”7153218078 36 M83513/037802C 0947623570002 MCKS7C27B715P6G17360
1715328079 18 M83513/037BO3C 0947623570003 MCKS7C27B715P6G97180
27153218070 36 M83513/037BO4C 0947623570004 MCKS7C27B715P6G97360
27153218071 05 M83513/037BO5C 0947623570005 MCKS7C27B715P5L4705
27153218072 1.0 M83513/037BO6C 0947623570006 MCKS7C27B715P5L4710
27153218073 0.5 M83513/037BO7C 0947623570007 MCKS7C27B715P5L5705
27153218074 1.0 M83513/037808C 0947623570008 MCKS7C27B715P5L5710
27153218075 18 M83513/037BO9C 0947623570009 MCKS7C27B715P6017180
27153218076 36 M83513/037B1OC 0947623570010 MCKS7C27B715P6Q17360
27153218077 18 M83513/037B11C 0947623570011 MCKS7C27B715P609718‘0
27153218078 36 M83513/037B120 0947623570012 MCKS7C27B715P6Q97360
27153218079 72 M83513/037B13C 0947623570013 MCKS7C27B715P6C17720
37153218070 72 M83513/037B14C 0947623570014 MCKS7C27B715P6G97720
37153218071 72 M83513/037B15C 0947623570015 MCKS7C27B715P6Q17720
37153218072 72 M83513/037B16C 0947623570016 M
W E
HHHHH
: a:
SF'ECTFTE)
CHK 7
AF‘VD
‘v1. STCR \’Y
33 SE= 05
PRODUCT SPEC
AFPLTCATTON SPEC
MATEF TAL
FTNRH
WETCHT
CLSTOMER DRAWWG
QEVTSTOVS
3
n
6
C)
30
2V
“2
3
E1! Tyzzz) Eh'drmms Cmpmuhon
Elnctronlcs HunTSbuvg‘ PA 17’0573508 A
M
PLUG ASSEMBLY,
MCRO7D PER MTL7DTL783513/C3,
\ACKS SERTES, 15 DOSTTTON
A2 98278©=1532’SC ,
4:1 / w? A
jJD/7/ (Una)