TE Connectivity AMP Connectors 的 5555167-1 规格书
E
8
7 6 D 2 T
wwwmMMLWU Hangman—”MW 7‘, Loc w Rgv‘gmg
‘ © WWW 7 By, ALL'HCHTSYESERVEL‘ AA CO v m ngmwnm mm mm mo
E31 REVTSE] PE? Ecor‘wioososs Z4MART‘ RK HM?
T842
‘ [.725] 5
T. UTMEVSTONS ARE MAXHVUV LJKLESS
‘ CTHERWTS SRECTETED‘
D 12 70 1 [L 2- MATERTAL: HOUSHC , DRT POLVESTER,
‘ [3333? [500] COLOQ: BLACK.
' —| '— TERMMAL * PHOSARRONZE RLATED WTTH
‘ T.?7prr [.OOOO‘DO] MTMMDM THTCK HAQ) COLD TN
4 ‘ LOCALTZED GOLD 3LATE AREA AND 3.8Tmfl
‘ W Z WW 0001530] WNWLM THTCK MATTE TN TN EOLDER
73 60 AREA OVER) T27pm" [.OOOO‘QO] MTNTMLM THTCK
2 54 [.1-45] \HCKEL UNDERRLATE.
‘ 7 [.1 do]
NOMTNAL {$353852} «7/ [0‘20] & CAVTTY CONEORMS TO ECO RULES AND
889+025 ' T' NOMTAAL REOJLATTO\S PART 68, SURRART E.
» [ABBOTiTOTO] « TYPTCAL
‘ A jL/LK PACKAGED N A TiAY.
@ RACKAGED 36 ASSEMBLTES RE? TJBE
‘ WTTH BOTH ENDS CRTMPED. SEE DETATL A.
(Z T ’ .43 T544
‘ [450] [.608]
NONTVAL
‘ T.27i0.05
* [050:002]
‘ TYP
$0.89i007
POSTTTON 1 r ‘ [QOSSiOOBT
‘ + x ‘ ‘ ‘ 8 PLC
8.89i0.05 7
[350:002] $$$
6.35i005 $3.25i007
‘ [250:002] [QMZBiOOB]
2 HOLES
T H *
T.27i0.05
[050:0021’ ‘
‘ TT.43i0.0§
‘ [450:0021”
‘ RECOMMENDED PRTNTED CTRCUTT BOARD LAYOUT
COMPONENT STDE SHOWN
5 8 2 804:0 2b [.1 Mlifll/ 0] 5163/74
4 8 3.8’iC.5T [.TBi.OZ] 5T677T
A PACKAGED TERNTNALS )TMEVSTOV Z PART NUMRE?
‘ THTS DRAWTNG TS A CONRCLLED DocumExT, 1% ATTADTA LANEfiéiz -=TE TE Ccrmectivity
Jam“
mums] OW' ' ” smmmcae MOD JACK ASSEMBLY, a Posmm
‘ «0:3 :: PROM/Tim m4 LOW WOETLE, QTGHT ANGLE, KEYED,
@ii 3:? :3mm WJCQTEK’SIECOV V‘MTHOJT PANEL STOPS
XAEEgg 1 T1 7 114’2048 STZE CAGE CODE DRAWNG NO RESTPTCTED T0
‘ MATWEEEWU mm SEE WU wgw 7 AT OO//9©=-5555167 7
CLSTOMER JRAWNC SW 4m SHE“ ’ 0W ”8‘
was (3/' ')