TE Connectivity AMP Connectors 的 5552246-1 规格书

8 8 5 3 2 THLS D?AWLAG LS JNPUELLSHED RELEASED FOR PUELLCATLON L00 DLST {EVLSLCAS O , MCQLLEWWWM ALLWTSRLSM; g 03 3 [W Em WE B REVLSED ‘ER Ecc7ca7007327 7mm BM WM T. THE CONTACT SUREACES OE THE TERMLNALS ARE COATED WLTH LCBRLCANT. A DLMENSLONS SHOWN ARE MAXLMUM UNLESS OTHERWLSE _ SPECLELED. :IHHHPTHHPTHTJHHTJH'::mHHHHPTHTPTPTJHHTqH'::WHHHHPTHHPTHTJHHTJW: A MATERLAL: HOJSLNG 7 THERMOPLASTLC, BLACK TERMLNAL 7 DHOS BRONZE PLATED WLTH ELTHER 0760,01 L Q 9 A 6 L L Q, 9L 6L LZ {Z QZ AZ 63 L9 0 [000030] MNLMULV COLD PLATE OR GOLD FLASH OVER 34 36 38 4O 42 44 46 50 52 54 56 58 6O 62 64 PALLADLUM NLCKEL PLATE, 0.7mm [000030] MLNLMUM :l H I: H tflj H j I:_:| H H I:]HU:J:[:| H j I:_:| H H I: H tflj H j I: TOTAL ON MATLNG SUREACE. 30mm [000120] MLVLMUM ‘ TLN PLATE ON TALLS OVER T27Mm [000050] MLNLVLULVL 7 NLCKEL UNDERPLATE OVER EATLRE TERMLNAL. 89.6T79032 [3.542i.0]4] 9843 [30875] 4.297 7 [.T 69] TERMLNAL NOMLNAL V QUANTLT 64 (253.31 [130} 74.57 [080] 7 REE 5.47 [.2T5] Lflflflfiflflflflfiflflflfflflflfiflflflflflflflflfiflfl fl T/.9T P L3! L3! P L [ 7O5] ]8.52 L [729] ]2.8] L267 [504] $969 AM p [005] 74.88 [.T92] $4.88 [.T 97] ]5‘37 [.605] RECEPTACLE HOUSLNG 2.]6 CENTERS kOSB OMLN L 39.78 [’ .566] 7956 [3132] 555774671 DART AUMBER THLS DRAWLNC LS A COATROLLED DOCLMEW mg LATTUCA ”m“ EMo Tyco 38mm; Corpcrchcn W] ,_ ”“505 Eloctronlcs HarrLSburg, Pu 1710573628 WNW omggmgwaafiwan A335 WWW) mm M L\CHES My WALL/3L RECEPTACLE ASSEMBLY, Emma <‘ef‘, 54="" fcsltlcnnertlcal="" ‘vlolwtng,="" 0="" i="" 7="" .="" i="" 7="" r’\="" l="" 7="" t="" 7="" $e_="" :="" ,="" a="" www="" gm="" 1="" 7="" 1="" 7="" :lze="" cage="" (:qu="" mawng="" a0="" re§thlcted="" to="" mate'elal="" flnlsh="" welght="" 7="" [a="" ’[="" 00779="" ge="" 5="" s="" 5="" 2="" 2="" 4="" 6="" 7="" q="" a="" customer="" drawlnc="" 5:“="" 4="" :1="" 3“”="" »="" 3‘="" 1="" “w="" e="" aw,="" 4w:="" rev="" ywvmw="">