5226990 Drawing 规格书
E778
7 a E 4 3 7
THTS JRAWTNG b UNPUJLbHEJ RELEASE) Fm PVJUCATWN , ,7 LDC E‘ST REWSWVS
‘ (Q ccwmcw : B 7 “mm RESUME AJ 16 v m: ngscwmx DATE M van
E1 REV1SEU PER ECUrHrU‘L ‘1MAR'1 QK HM?
‘ & POLYESTER 3BT PER MTLHMH24519, TYPE
CPTHTSE, 0L94VHO RATED, C0LOR:NAT0RAL
‘ Q POLYESTER 3BT PER MTLHMH245T9, TYPE
B CPTHTSE, 0L94VHO RATED, COLORBLACK
‘ @ POLYMETHYLPENTENE, GENERAL PURPOSE,
A Z1NC PER 00727363.
‘ 34-93i0‘64 @ PHOSPHCR BRONZE PER QQ7E37750.
[1‘375iV025]
@ BRASS PER ASTMHBH453.
‘ A ‘77.37i0.51
[290:020] A N1CKEL PLATE PER QQ7N7290,
3.8T Mm [000150] M1N1MUM TH1CK.
2T.2T:O.5T
[12.8716] [-835i-OZO] T1N PLATE PER ASTMHBHSALS.
' 063 8.76:0.25 3.81 gm [.000T50] MTNTMOM T1—HCK.
‘ [93:] [*345i‘0101 @ COLD PLATE PER M1L76745204,
0.76 gm [000030] WNTMON T1—HCK.
2 | | 10. SEE 1NSTRUCT1ON SHEET 40872769.
7 CONTACT
T5.88:O.25 <— [‘625i‘oto]="" 7="" 7="" mountwg="" f="" he1ght="" ”[07="" mjw="" dtelectrtc="" .436="" c="" 8.56="" ,="" ‘="" [-337]="" 67%="" |_|="" ,="" 0.64="" j="" mshell="" [025]="" i="" 7="" wp="" 1/2728="" uneeh2a="" i4.‘11i0.43="" :="" [.tc2:0t7]="" houswg="" ‘="" contact="" post="" a="" hole,="" to="" accept="" 2756="" sele="" tapph\c="" screws="" ‘="" aground="" post="" 2="" holes="" ‘="" +0="" w3="" ’o.16i0.08="" e="" 12.837o:ood1a="" clearance="" for="" [.400:oo3]="" +0.08="" a="" hole="" 5'54="" 70.00="" 7="" 05059005="" sele="" tappwg="" screw="" 7.000="" 2="" holes="" +003="" .2t8="" \="" f\="" 7.000="" \j="" \j="" 0.89:0.08="" dta="" 5-08i005="" [035:003]="" \="" [2013002]="" 2="" holes="" 2.54:005="" 508:005="" ‘7="" [.t00:.002]="" [200:002]="" pcb="" cone1curat1on="" ‘="" recommended="" panel="" cutout="" ‘="" q="" 7="" 52="" "“075="" 9="" 1="" 577699077;="" ‘="" 8="" 1="" 3220997="" cort/act="" cjswc="" 7,="" a="" plattno="" vatertal="" emt="" number="" ‘="" th1s="" drawn}="" 13="" a="" controlled="" document="" :ve="" varela="" 7="" egg?”="" -:te="" te="" cornecjvty="" ga:am92¢aa%§u="" :15="" ww="" ‘="" wdnchesj="" c="" m="" 1="" freduceuceekf‘holder="" jack="" “rel,="" r1ght="" a\gle,="" tzlc="" :="" :="" 38*="" ”078="" 50="" ohm,="" pcb,="" semes="" finc="" :91em:="" :zmw131:="" ,="" 4="" 1lc="" :="" 7="" §1ze="" cage="" code="" ‘,="" ‘.="" restrkited="" td="" angles="" t:="" ’="" matertal="" fm="" 15h="" ‘1;="" "t="" ’="" (1="" 7="" ‘="" 1thrj="" 6="" 7mm="" 9="" mm="" ’="" a1="" “077"="" cjstomer="" :rawtn;="" “e”="" ,="" “v="" "w="" ~="" 4500="" (m1="" ”1="">—>