TE Connectivity AMP Connectors 的 5223957 Drawing 规格书
F 4 3 2 T
w ammo T< tntbeetsheu="" tag/bed="" m="" “betcatton="" ,="" t,="" lac="" dtst="" revtstoks="" ©="" ccpvrtght="" ,="" 2y="" ,="" m="" “w="" reserved="" a)="" co="" 2="" ltr'="" ngscmpnm="" mg="" dwn="" afvd="" ‘="" a’="" revtsed="" fer="" ecoattaccabeb="" ttttartt="">< hnr="" 7c7="" d="" a="" matertal:="" ztnc="" alloy="" dte="" casttng,="" zatvtak="" 3.="" t="" a="" sureace="" etntsh:="" chromate="" converston="" coattng.="" (rohs="" compattble).="" t="" a="" m3="" "0"="" thread="" tdentteter.="" ‘="" a="" package="" qty="" 500="" pcs.="" r050="" max="" permttted="" mfg="" hole="" $7.40i008="" on="" all="" external="" corners="" opttonal="" 7="" 90+o.05="" ‘="" q}="" ¢o.to@="" d®="" except="" where="" shown="" 2="" plc="" ,tboeto="" 7="" tifififi‘fi="" t="" t="" kt’ttt="" t="" t="" t="" 2="" 77777="" jt‘tt="" t="" \ttt‘b/="" c="" t="" t="" t="" t="" tt="" tt="" tt="" f="" 7a,="" 7="" $5.40i008="" j="" l2.82="" ree="" 7="" t="" t="" $="" ¢o.to@="" c="" b©="" 550="" t="" q\="" 7="" 7d,="" l="" oe="" datutvt="" b="" t5.00="" t="" @3.t75io-o8="" see="" table="" »="" «3.025i0m0="" drtlled="" hole="" t="" 33‘="" $730="" to©="" a="" ®="" 2="" rlc="" 3.95="" re»="" 2="" plc="" }="" ,,,,,="" ,,,="" ,f="" .="" b="" §z§o.t5®="" x="" y="" t="" a="" @="" ®}@="" 3.375i008="" r="" ~="" {t}="" ¢0.08®="" 77777="" ,,,="" {t}="" o.to®="" a="" b©="" c="" t="" 7="" ‘="" b="" t="" t="" ‘="" t="" ,="" t675="" 7.50="" “t="" te'fit="" t="" .734204.="" 3="" 7="" 522395774="" t="" t="" t="" t="" \t="" t500="" 3="" m3="" x="" 0.5="" 522395773="" t="" t="" t="" t="" 't="" tt="" \tt="" e575="" a="" #4740="" uncreb="" 52239574="" t="" t="" t="" t="" ‘t="" t="" t="" ‘="" ‘="" lt="" ttt="" \\="" remarks="" thread="" type="" part="" number="" h="" t="" t="" n="" tt‘="" h="" *y*="" thts="" drawn;="" ts="" a="" cuvtrolleb="" jocjve\t="" ”t‘n="" t="" t="" “wm="" -="" tt="" tt="" a”="" pjltt’wle="" ,t="" n,="" -="" te="" connoct'="" ':="" 7="" t="" t‘t="" t="" lt="" t="" t="" ‘00="" a="" e="" a="">< ,.="" we="" patterson="" m="" ”j="" -="" te="" m="" y="" x="" t="" t="" “memo“="" qtseetteeeefuenetested="" apvd="" _="" wm="" we="" ta:="" t"="" i,="" t="" mama="" a="" 2:?="" :st="" 7="" eemale="" (sljttje,m="" et="" :="" ~="" ~="" .="" t="" c="" wtverbal="" jower="" mudjle="" natertal="" ftrtsh="" t="" wetcht="" 7="" a5="" oo77~3="" ©e522395="" 7="" footprtnt="" a="" a="" customer="" drawtnc="" 3w="" 2t="" she“="" t="" cft="" rbat="" tat/lug="" [3/tt7="" t="">