5222132 Drawing 规格书
r778 7
e 5 4 3 2 ]
‘ © WWW 7 By, ALLTTCHTSTESERVE: AJ ]6 p LTR' ngmwnm mm mm mo
AT REVBE] PER ECOi‘17OOSOSD MMARH RK HM?
‘ 3 48+0 25 & ZWC PER QQPZ7363.
[ T37+0T0] Q POLYMETHYLPENTEAE, GENERAL PURPOSE.
2 PLCS
‘ /— @ BERYLUUM COPPER PER 00707530.
GROLND POSTAE \
A BRASS PER ASTM787453.
‘ @ BRASS PER ASTmiBifli
D
0 CONTACT A MCKEL PLATE PER QQ7N7290,
‘ AVA 3.8T [m [000T50] WMMUM THKZK.
CONTACT POSTA DTELECTRTC fl TW PLATE PER ASTM787545,
‘ — 3.8T Mm [000T50] WMMUM fl—HCK
75 53+0 38 GOLD PLATE PER M\L*G*45204,
‘ [210+m5] 0.76 Mm [000030] WNNUM fl—HCK
5 72+0 38 92 SEE TNSTRUCTTON SHEET 40872769.
‘ [2225i.0]5]
‘ 34.93i0‘64
‘ [].375i.025]
+O‘]3
208370 25
a + 00
‘ [8207 O]O]
+0.20
» T4784)38 T 064 876+O‘25
‘ + 008 [ 025] 70 38
581' 1 ' 1 + 0T0
[ 0T5 [ 4570W5
‘ | l
7 T588 i025 7
i
‘ ['SEDSN’WONWGO] “—w— ”07 MAX
HETGHT [L435]
‘ 8.25i025 ’
[.325i0T0] ‘—' 7
‘
0.647
SHELL
[.025] AVA
TYP
MOUNTWG POST V2728 UNEF72A
\ H
‘ ]O.] GiOOB k
[.400i003] 2.0T:0.08 DTA
7 +0]; 5.08i005 [079:003]
T2‘837OOOD‘A 3200:002fl 2 PLACES
+0087 +005 K
5‘54 7000 [5057000 1 \J
[ 218+003] a k508w05
' a 0200:002
OOO ]O.’6i0.08 i E j
‘ [400:003] ?
» 254:0,05
[.T00i002] —
‘ —C} 52221527]
O‘BQiOOS DTA A
A [0 fi‘li 00 5] PM] NUMBE < 2="" places="" thts="" drawwg="" \sacont?clled="" documext,="" 3”“="" a="" “”12”?”="" ch;="" alvotm="" 7="" 293::233="" -="TE" te="" ccrmectivity="" d‘mevs‘oks="" v="" “(5="" "="" apk‘io="" haverer="" zvaphuu:="" name="" ‘="" recommended="" panel="" 00tolt="" pcb="" 00neto0ratton="" ""w="" m;="" 7j§c§~hje§e$§§3§="" @eiifi="" :zmw="" mm="" ,="" :aeees="" i="" it="" 7="" 7="" swze="" cage="" 203e="" dramvg="" no="" restmcted="" t0="" ‘="" matersele="" notes="" 175="" fnszee="" votes="" 575="" www="" 7="" aw="" oo//9©e5222132="" i="" clstqmer="" jrawnc="" sw="" 4;]="" she“="" ’="" or]="" reva‘="" 4835="" (3/'="" ')="">