TE Connectivity AMP Connectors 的 292303 Drawing 规格书
© 7 TECcanHv/KyA\\?Tgh'r.?wervpd eEVTSTONS
p m :mm m M m
REVTSEU 3E? ECV77'7175575 TZAOVZDZ’ AK SZ
2,;
0.92i008 DTA 2 PLC XXX A
D $ @0460 AG) BCS) + 5
4 RLC // /\ \ B
Z.éi0,0é§ BTA W id; $7 $ /
a} (ml/CD Y Y 1
7A,
T4 REE 2 PLO . L
if if if if if if 77 7X,
50/ 5
13-14 A MATERTAL:
4* 3 SHELL: STATNLESS STEEL & CONTACTSR CORRER ALLOY.
HOUSTVC: UL 94V70 RATED, THERMOPLASTTC, COLOR SEE TABLE.
T3.T3 REE ARLATTNC:
\ 3C BOARD MOUVTTNC DTMENSTONS A CONTACTS: 0.076Um MTNTMUM COLB OVER 076qu NTNTNUM \
<. palladtum7mckel="" on="" mattno="" area,="" ‘1="" 3.8mm="" mtntmjm="" matte="" ttn="" on="" solber="" tatls.="" both="" over="" t2mm="" mtktmum="" atckel.="" coatact="" alternate="" platnc:="" 0.76mm="" mtn="" cold="" oa="" mattnc="" area,="" 3.8mm="" ntn="" matte="" ttn="" ok="" solder="" tatls,="" both="" over="" t2/pm="" wn="" ntckel.="" shell:="" 2m‘apm="" ntntmum="" brtcht="" ttn="" abatum="" avb="" bastc="" btnekstoks="" estabushed="" by="" customer.="" a="" 1="" 06%+o.t05="" houstno="" shell="" arecovvenoeo="" pc="" board="" thtckness="" oe="" «57="" mm.="" e="" 4‘="" e85060="" \="" ea="" rlattnc;="" ‘="" tl="" contacts:o.76um="" mtntmuv="" palladtumintckel="" on="" mattac="" area.="" ,7,”="" 3.8mm="" mtntmjm="" matte="" ttn="" on="" solber="" tatls.="" 532="" +01="" 575="" ref="" both="" over="" t2mm="" mtktmum="" atckel.="" ’="" e="" 7.01="" se="" shell:="" 2~5mm="" ntntmum="" brtcht="" ttn="" m="" 7="" 7="" c)="" _="" a="" e="" mg="" ref="" u="" h="" a="" yes="" 2.84="" black="" 272925057‘3’="" _="" :0:="" b="" 9="" plo="" a="" yes="" 229="" black="" 1729230379es;="" ‘="" a="" “eels?="" ‘="" _="" a="" no="" 3.9t="" black="" 1779230375="" ,="" a="" no="" 3.56="" black="" 1729230374="" ’5="" a="" no="" vzu="" black="" 172925057:="" 2.:="" re»="" contact="" \="" wp="" t028="" ree»="" solder="" tatl="" a="" yes="" 330="" black="" 1729230372="" 2="" rgpig—="" 2="" dec="" typ="" h="" a="" yes="" 229="" black="" 29250370="" «7="" ref="" a="" yes="" 2="" b4="" aatural="" 99730375="" a="" yes="" 2="" 9/="" black="" 7923574="" a="" no="" 2.84="" aatural="" 29259373="" a="" no="" 2.29="" black="" 2920372="" a="" no="" 2.84="" black="" 29230371="" contact="" htch="" temreratjre="" hojstnc="" rart="" dlattao="" compattble="" d="" color="" number="" 3="" w="" s="" c="" mm="" a="" n="" 'ermm="" a="" th‘="" dea="" \ng="" t="" a="" ontrolled="" document="" ch‘é‘j‘hv"="" 18kb“="" -:te="" te="" ccnnccuwty="" ltd="" a="" \="" otmevstoks="" tulermj’leq="" jvless="" evac="" ..="" ,="" othermse="" eydectfted="" apvd"="" ,_="" bfeuj‘q="" mme="" m”="" dip/“w="" recertacle="" assembly="" rtcht="" .3="" plc="" 1="" ,="" (ojuct="" spec="" 1ch="" i="" ,="" 1087’="" m="" avcle,="" 4="" 3ostttov,="" t/h="" &="" svt="" a}="" :32="" i="" 52‘“="" wlkaty‘ok="" m.="" jsb,="" lea.)="" ree="" verston="" l="" plc="" i="" r="" s‘ze="" cage="" code="" 3r="" nc="" ac="" re‘jt’nctel‘="" to="" an"les="" 1,="" ‘="" 7="" \fl="" mm="" ‘="" ’="" ’="" mm="" w="" k="" mm="" l="" a:="" cu779="" ©m7925w="" t="" i="" e="" :jee="" table="" _="" ,="" customer="" d%awng="" 50“="" 5:1="" m“="" t="" up;="" “‘="" (3="" ‘4/179="" (v‘s)="">
© A TE WWW A” W WM
{EVTSTONS
p LTR
:ESCRTETTOA
DATE 3\'TN ADV:
, SEE SHEET 1
m
o
m
N
01
‘ D 1/ '. A MATERTAL:
7‘00 \VT/ il‘d‘) SHELL:7 STATNLESS STEEL & CONTACTSP COPPER ALLOV.
ECU HOUSTNG: UL 94V70 ?ATED, THERMOPLASTTO, COLOR SEE TABLE.
‘ ‘ 063 A RLATTNG:
H H H 116 350 CONTACTS: 0.076 Um MTNTMUM COLD OVER 0.76/1/m MTNTMUM
13:4 RALLAJTUMANTCREL ON NATNG AREA.
, , 3.8 MP” MTMMLM MATTE TTN ON SOLDER TATLS.
1307 BOTH OVE? 1.27 MM MWTMUM NTCKELV
7 K :' ‘ CONTACT ALTEQNATE PLATTNO: 076er MN GOLD ON MATTNG
L AREA, 3.80 Mm WN MATTE TTN ON SOLDER TATLS, BOTH
M REF / \ OVER ”.27 W NTN NTCKEL.
‘ K,,/ 300 SHELL: 2N5 Mm WMMUM BPTGHT TN
A RECOVMENDED PC BOARD THTCKNESS OE 1.42
918
‘ <: dfl——(t:i="" comnended="" pc="" board="" mountng="" layout="" &="" ‘="" t1="" t3="" ref="" (tole?aace:i0,0s="">
T2.:> i O. Ta
, +O.TOS HOJSWO
‘ 06570065
4 PLC { 1
H ”L fl—U—,—l—\‘—j j
Efllgfllgjljj AQT; OT J /.O’REE
4:3 n M
718‘) ?EE
T T 2 3LO
A SOLDER TATL
TYP
‘ TOZZELSEF» OQSOLETE YES BLACK 57292 571E;
YES BLACK 17292 71
YES NATURAL 292.5054
HTOH TEMPERATLRE HOUSNC DATT
COMPATTBLE COLO? NLMBER
‘ A THTS DRAWTNG Ts A CONTROLLED DOCUMENT :IgJTANS :3: -:TE TE Connoctwity Ltd
\ OTAERTTAERAAARED ”30f?
W BREE/33%; RECERTACLE ASSEMBLY RTGHT
oRLc 1 Jv
1ch i 7 1087, M ANGLE, 4 203mm, T/H gy SVT
a} :ELE : i“ AprTaATT‘m m. JK‘B, LEA.) F%EE VERSTON
7 ARLC 1 , STZE CAGE CODE 3R NC Ac REbT’eTCTEL‘ To
AN"LE\ i 7 ‘ \ fl
MATERTAL “NW A “‘9’“ 7 A: 00779 ©E7g7fz‘3x') 7
& 4 CUSTOMER D%AWNG 50“ 5:1 SHEET 2 up; “V (3
‘4/179 (Tm)
+O.TOS
70.063
4 RLC
T .065
R088 REE
2.5 REE
flfl
REE
7 REE
T4 REF
h——FY:T
T333 REF;—
HOUSTNG
5.”? :r O.T
71.9 REF
2 PLC
CONTACT
TVP
{EVTSTONS
p LTR
:ESCWrTTOh DATE 3T'TN
, SEE SHEET T
A MATERTAL:
SHELL? STATALESS STEEL & CONTACTSA COPPER ALLOV.
HOUSTNG: UL 94V70 RATED, THERMOPLASTTC, COLOR SEE TABLE.
A PLATTNG:
cowTACTS: 0.076 Mm MTNTMUVT GOLD OVER 076 Um MTNTMUM
2.
O.92i0.0S DTA 2 PLC ><.><>< &="" {9="" ww)="" ac3)="" 13(5)="" 4="" rlc="" 787="" 2.5i008="" dta="" w="" qaq)="" f="" {b="" qxmcl)="" x="" y="" tat="" 2="" plc="" .="" 8.71="" ,x,="" 5.0/="" xxxg="" t3.t/t="" ,v,="" 3="" pc="" board="" nolnttng="" dtmenstons="" a="" shell\="" 5="" 7b="" r="" e="" "="" ‘="" e="" 7.0t="" ree="" 3.6t="" ree="" 2="" rlc="" 78.47="" ’="" 0,28="" ree»="" 2="" rlc="" solder="" tatl="" tyd="" ralladtuintckel="" on="" mattno="" area.="" 3.8="" mm="" ntntmjm="" matte="" tn="" on="" solder="" tatls.="" both="" ove?="" t.27="" mm="" ntntmum="" ntckel,="" contact="" alternate="" e’lattng:="" 0.76="" um="" mtn="" gold="" on="" mattnc="" area,="" 5.80="" #4”="" vttn="" matte="" ttn="" on="" solder="" tatls,="" both="" over="" t.27="" tm"="" t\/tn="" \ttckel.="" shell:="" 2n5="" um="" vttnwuvt="" lntght="" ttn="" a="" datun="" and="" bastc="" dtmenstcns="" establtshed="" by="" customer.="" a="" recommended="" pc="" board="" thtckness="" oe="" t2,="" a="" no="" aatural="" 29250578="" htch="" temperatlre="" housnc="" datt="" compattble="" colo?="" nlvtber="" thts="" drawtng="" ts="" a="" controlled="" document="" ”n="" ,="" a="" “few="" -="" chjkj‘hv”="" ww="" —-="" te="" te="" conncchtty="" ltd="" dtmevstoa‘.»="" tulett’mjle’j="" mless="" 5="" vac="" ..="" ,="" othermse="" (decteted="" apvd»="" ,_="" :‘feuj4="" mme="" w="" a="" m="" 1="" ale/33%;="" receptacle="" assembly="" rtght="" 1ch="" i="" ,="" 1w7="" avgle,="" 4="" 303mm,="" t/h="" ('31="" svt="" +0“="" 7="" w="" i="" ”‘j="" w="" b="" le“)="" ree="">)
4> <713bdref 4»="">713bdref><7 14‘85ree="" 4—="" recommended="" pc="" board="" mounttnc—="" layout="" (tolerance:i0,05)="" s="" w="" s="" c="" 3w="" a="" n="" 'ergum="" tht="" bra="" tng="" t="" a="" ontrolled="" document="" 5%.“qu="" 13mm="" -:te="" te="" connoctwity="" ltd="" safe="" m”="" dip/“w="" receptacle="" assembly="" rtght="" q="" plc="" 1="" tojuct="" bpec="" 1ch="" i="" a="" 1w7="" avgle,="" 4="" :osmm,="" t/h="" ('31="" svt="" ves="" black="" 1729230376="" iii:="" :="" eb="" asmin‘in="" b,="" lea.)="" ree="" verston="" ves="" natural="" 29250579="" l="" pll:="" 1="" ,1="" 7="" 5ng="" mom="" jr="" we="" no="" remflcrg:="" to="" an’lek="" ’="" htch="" temperature="" houstac="" part="" ww“="" ”nw="" a="" we”="" 7="" a2="" @0779="" ©e797x’sz’:="" ’="" cov~attble="" color="" number="" chstqmer="" uaawns="" m:="" 5:1="" sheet="" 4="" w,="" m="" g="" ‘4/179="" (tm)="">7>