TE Connectivity AMP Connectors 的 4-192041-1 规格书
4 3 2 1
THIS DRAWING IS UNPUBLISHED. RELEASED FOR PUELIMTION W W REV|SIONS
© COFVRIGHT W EyW MR‘GHTS RESEMD' IJR DESCRIPTION DATE DWN AFVD
K REVISED PER ECOWISWOTIsoa 04Nov2015 NK MZ
REVISED PER ECOWTGWOISSSQ 03NOV2016 RS MZ
REVISED PER EcoWT7W01372T IeNov2017 RS MZ
1 FINISI—IWSILVER PLATE 5.080m [2000”] TI—IICK MIN.
2 FINISH—NICKEL PLATE 1.120m [400”] TI—IICK MIN. D
5 FINISH—GOLD PLATE 0.250m [100”]THICK MIN.
4 FINISH—GOLD PLATE 1.02um [400”]TI—IICK MIN.
5 FINISH—GOLD PLATE 1.27um [500”]THIOK MIN.
6 FINISI—IWNICKEL PLATE 2.54umETOOLI"]THICI< min.="" a="" [1022][»t4]="" w="" 236e093]="" 372="" ti="" i2="" (”230051="" 0494="" 5719204i70="" 7="" finish—gold="" plate="" 0.760m="" [300”]="" ti-iick="" min.="" 7="" t="" w="" w="" w="" w="" 77="" w="" tt4wt9%944w9="" 8="" finisi—iwgold="" plate="" 0.5tum="" [200”]="" ti—iick="" min.="" a="" [.022][.i4]="" 77="" 236e093]="" 172="" i2="" o-ize-oosj="" o4i544w197’3944w8="" obsolete="" 9="" finish—nickel="" plate="" 1.270m="" [500”]thick="" min.="" a="" [.022][,]4]="" w="" 2.36[.093]="" unpl="" 12="" 0.12[.005]="" 041364—1—92-944—1="" 10="" finish—tin="" plate="" 5.080m="" [2000”]thick="" min.="" o40]54—‘i%944—§="" a="" 11="" platino="" notes="" are="" to="" be="" interpreted="" as="" follows,="" _="" 040134492041—5="" 6—8="" as="" 6="" over="" 8-="" a="" :.030][.t="" t]="" w="" 2.03[.080]="" 3w2="" 8="" 12="" o.15[.oo6]="" 04010="" 4w192041w4="" obsolete="" 1%="" meeeiqe="" seqnzessbesctleel="" a="" 1030="" .11="" w="" 2.03="" .080="" 1w2="" 8="" 12="" 0.15="" .006="" 042004462944w‘4="" '="" '="" a="" :.030%e11]="" w="" 2‘o3eoso%="" unpl="" 8="" 12="" o.t5eoo€5%="" 040834—192944—20880lete="" a="" product="" is="" sold="" by="" the="" foot‘="" :="" obsolete="" parts:="" obsolete="" cis="" streamlining="" per="" a="" _.022][.09]="" w="" t.57[.062]="" 3w2="" 7="" t2="" o.15[.006]="" 04008="" 4—192041—1="" d="" renaud/d="" sin‘si="" a="" j.022][,09]="" w="" 1.57[.062]="" 1w2="" 7="" t2="" o.15[.006]="" 04137="" 4—192041—0="" obsolete="" ‘="" ‘="" c="" a="" :.022][.09]="" w="" 1.57[.062]="" w="" 7="" 12="" 0.15[.006]="" 041145—1—9—2—044—90bsolete="" 1="" a="" j.022][,09]="" w="" t.57[.062]="" unpl="" 7="" 12="" o,t5[.oo€="">] O406T6—1—9—294—‘I—SOBSOLETE
A j.016][.09] W 1.57[.O62] UNPL 7 13 0,12[.005] 04009544329444
A [.024][.09] L, T.57[.062] 5W2 7 12 O.TZ[.OOS] O41476—1—9—294—T—6 OBSOLETE
A [.Oz4j[,09] W 1.57[.062] 1W2 7 T2 0.12[.005] 04-21264—953944ny-
C [.O24][,09] W 1.57[.O62] UNPL 7 T2 O.12[.OO5] O408I—3—I—9—2—G4—1—4
— [.022][,08] W I.OZ[,O40] 4W2 5 T2 O.12[.OO5] O41426—1—9—294—T—308’SOLETE
A [.022][.08] W 1.02[.O4O] 3T2 5 12 O.12[.OO5] 04006 3—192041—2 OBSOLETE
A [.022][.08] W 1,02[.O40] 1W2 5 T2 O.12[.OO5] 04213é—I—9—294—‘I—I-
A [-022][v08] W 1.02[.O4O] UNPL 5 12 O.12[.OO5] O40056—1—9—294—‘I—GOBSOLETE _
A [.OTa][.06] W 0.63[.025] 3T2 4 T2 0.T2[.005] O4004—2—I—9—2—94—I—GOBSOLETE
C [.028] [.46] —— 1W2 15 T2 O.2O[.008] 04168—2—1-9—2-944—8—
C [.028] [.46] W UNPL 15 12 0,20[.008] 04166—2—1—973944—7- [83123] (FREE DIA) LEWJH (LOUVEFEHHE‘GHU
C [.030] [.46] WW 1W2 15 T2 0.15[.006] 04162—2—1—9—2944—6 a‘ ’ r 4‘
— — W W W —— W —— ——W 3
C 103.51 [.37] W 1W2 12 T2 0,15[.006] O42T8—2—I—9—2-G4—1—4 ‘ §
SUPERSEDED BY 193815—4 ———2—1—9—2-94—’I—3 OBSOLETE 8‘13 6
SUPERSEDED BY 193815—3 ———2—1492944—2 /§\ [.32] B
SUPERSEDED BY 193815—2 ———2—1432e44—1 1
SUPERSEDED BY 193815—1 ———2—1492944—e STYLE A I
SUPERSEDED BY 193262—3 ———1—1—9—2—e~4—’I—9 FEMALE
SUPERSEDED BY 193262—2 ———1—1—9—2—9~4-—1—8 OBSOLETE ( ) STYLE C
SUPERSEDED BY 195262—4 ——4—1432944—7L @ {Swap}
C [.028] NOTE 14 W 3W2 —— 12 0.20[.008] O4098—1—1—99EG-4-4—6-
c [[028] NOTE 14 WW 1W2 WW 12 0.20[.008] O4]49—1—1—9§3—9~4—1—5 OBSOLETE
c [[028] NOTE 14 WW UNPL WW 12 0.20[.008] 040994—192944—4 —
c [[028] NOTE 14 __ 3W2 W 12 0.15[.006] 040024—1432944W‘4 OBSOLETE
C [.026] NOTE 14 W 1W2 —— 12 0.15[.006] O4T19—1—1—973-9-4—1—2-
C [.028] NOTE 14 —— 1W2 —— T2 0.15[.006] 04210444329444
C [[028] NOTE 14 —— UNPL WW ]2 O.]5[.006] 04T09-1—1-97’3-9-4-4—G
C [.016] NOTE 14 __ 1W2 WW ]3 O.]2[.005] O421TWI-9-2-G4-I—9
c [[025] NOTE 14 W 3W2 W 12 0.12[.OO5] 04148—1—92044—8» A
C 3026] NOTE 14 —— UNPL —— 12 0.12[.005] 04000 THIS DRAWING ISACONTROLLED DOCUMENT. ME 7 -TE TE Connect'vIt
WW WW WW WW —— ——% HK 7W W I
—— WW 44 WW __ __% OBSOLETE DIMENSIONS: TOLERANCES UNLESS EJ-TURNER u 2‘ Si - Y A
OTHERWISE SPECIFIED: APVD NAME
W W WW W —— ———1—97'_’-G4—1—4> m” um i [ ”3.,”um CONTACT BAND,
7, L, 7, L, L, ,7 492944 E IPLC i W 7 LAN, FEMALE
__ if if if __ __ 4929“ 2 @Eégtg :EISEESIZET] APPLICATION SPEC
LEE: 1: Wi _ _ SIZE CAGE CODE DRAWING NO RESTRICTED To
77 if 7’ if __ — — 4W4 MATERIAL FINISH WEIGHT 7 00779 2. —
STYLE LH (STE; LENGTH MATING PIN <2: ref="" tin/21e?="" eg'flv="" (mg-le)="" mat'l="" thk="" ref="" part="" no.="" se="" table="" see="" table="" customer="" drawing="" a2="" c="" 1925:1114="" sheet="" 1="" “2="" rev="" m="" i47iw9="" (l/is)="">2:>
19204]
03
[H‘s DRAWING \S UNPUBLISHED. RELEASED FOR PUEUMTION W .W . REVIS‘ONS
©conR1GH1 2 EyW “News RESEMD' F LTR DESCRIF'HUN DATE DWN AFVD
W SEE SHEEF1 — W W
A [.0261 [23] W 5.00[.197] 1—2 19 12 0.20[.008 041709—19294—1—9
A [.0261 [.23] —— 5.00[.197] UNPL 19 12 0.20[.008 04169-9—1—9—2-94—1—SOBSOLETE 15
A [.024] [.23] —— 5.00[.197] 372 19 12 0.15[.006 04037 -9—1—9—2—94—1—7—OBSOLETE
A [.024] [23] WW 5.00[.197] UNPL 19 12 O.15[.006 04038 9—1—9294—1—60330LETE
04036 9—192941—50850LETE
A [.024] [.21] W 4.75[.187] 342 18 12 0.15[.006 04035 9—192041—4
A [.030] [.21] W 4.39[.173] 472 17 12 0.20[.008]040319419204143
A [.030] [.21] W 4.39[.173] UNPL 17 12 0.20[.008 04080 19—19294—1—2—OBSOLETE
A [.034] [.21] 77 4.39[.173] 872 17 12 o.15[.oo<5]041919%%2944—1 a="" [.034]="" [21]="" 2,="" 4393173]="" unpl="" 17="" 12="" 0.15[.006="" 041908—1—9—2944—9="" @="" a="" [.026]="" [.21]="" w="" 4.39[.173]="" 3—2="" 17="" 12="" 0.15[.006]04030="" 8419204149="" +="" 8.13="" (free="" 01a)="" [ength="" [h="" a="" [.026]="" [21]="" w="" 4.39[.173]="" 172="" 17="" 12="" o.15[,006="" 041576—192944—8="" ‘="" [‘32]="" [7="" m1n="" (louver="" hbght)="" a="" [.026]="" [21]="" w="" 4.39[.173]="" unpl="" 17="" 12="" 0.15[.006="" 04073="" 8—192944—70bsolete="" a="" [.016]="" [25]="" w="" 4.39[.173]="" unpl="" 17="" 13="" 0.12[.005="" 040648—192944—6="" &="" g="" a="" a="" [.032]="" [20]="" w="" 4.00[.157]="" 5w2="" 15="" 12="" 0.20[.008="" o41268—18%94—1%="" :="" 813="" a="" [.032]="" [20]="" w="" 4.00[.157]="" 3w2="" 15="" 12="" 0.20[.008="" 04028="" 8w192041w4obsolete="" ’—\="" mm="" “www="" [[32]="" a="" [.032]="" [20]="" w="" 4.00[.157]="" 1w2="" 15="" 12="" o.20[.oos]o4192~8—18%94—1%="" a="" [.032]="" [20]="" ,,="" 4.00[.157]="" unpl="" 15="" 12="" 0.20[.008]o41179492944—203$olete="" style="" a="" $="" a="" [.032]="" [.19]="" w="" 4.00[.157]="" 6="" 15="" 12="">5]041919%%2944—1><8—143%g4—1wr &="" (female)="" a="" [.032]="" [.19]="" w="" 4.00[.157]="" 5w2="" 15="" 12="" 0.15[.006]041118—192944—9="" style="" c="" superseded="" b="" 19380741="" 041037—192944—90850le1e="" (strip)="" a="" [.032]="" [.19]="" w="" 4.00[.157]="" 372="" 15="" 12="" 0.15[.006]04027="" 7419204148="" a="" [.032]="" [.19]="" w="" 4.00[.157]="" 1—2="" 15="" 12="" 0.15[.006]04140="" 7w19204]w7obsolete="" a="" [.032]="" [.19]="" w="" 4.00[.157]="" 1o="" 15="" 12="" 0.15[.006]04112—7—1—92-944—6="" a="" [.032]="" [.19]="" w="" 4.00[.157]="" unpl="" 15="" 12="" 0.15[.006]041047—192944%obso'—ete="" 5="" a="" [.026]="" [.21]="" w="" 4.00[.157]="" 7—2="" 15="" 12="" 0.15[.006]04198="" 7419204144="" superseded="" by="" 7419204346="" 04165="" 7419204143="" a="" [.026]="" [.21]="" ——="" 4.00[.157]="" unpl="" 15="" 12="" 0.15[.006]041637—192944—2="" a="" [.016]="" [.21]="" w="" 4.00[.157]="" unpl="" 15="" 13="" 0.12[.005]04102="" 7—192944—10830lete="" 5="" 04025="" 9—18294—1—gobsqlete="" a="" [.028]="" [.17]="" ——="" 3.17[.125]="" 3—2="" 13="" 12="" 0.15[.006]04024="" 6419204149="" a="" [.028]="" [.17]="" ——="" 3.17[.125]="" 172="" 13="" 12="" 0.15[.006]041186—192944—80330[ete="" a="" [.028]="" [.17]="" ——="" 3.17[.125]="" unpl="" 13="" 12="" 0.15[.006]040786—192944—70860le1e="" a="" [.028]="" [.18]="" ——="" 3.17[.125]="" unpl="" 13="" 13="" 0.12[.005]041236—192944—60330[ete="" a="" [.022]="" [.16]="" ——="" 3.17[.125]="" 342="" 13="" 12="" 0.12[.005]040236—192944%obsolete="" a="" [.022]="" [.16]="" ——="" 3.17[.125]="" 6="" 13="" 12="" 0.12[.005]041386—192944—4="" @="" a="" [.022]="" [.16]="" ——="" 3.17[.125]="" 10="" 13="" 12="" o.12[.oos]o4139h%%%="" a="" [022]="" [.16]="" ,2="" 3.17[[125]="" unpl="" 13="" 12="" 0.12[.005]041256—192944—20860lete="" a="" [.026]="" [.15]="" ——="" 3.00[.118]="" 372="" 12="" 12="" 0.15[.006]04020="" 6419204141="" a="" [.026]="" [.15]="" ——="" 3.00[.118]="" unpl="" 12="" 12="" 0.15[.006]040196—192944—90330[ete="" a="" [025]="" [.14]="" 2,="" 2,54[,1oo]="" 3—2="" 11="" 12="" o.15[.006]o40175—p92944—90330lete="" a="" [.026]="" [.14]="" ww="" 2.543100]="" 1w2="" 11="" 12="" o.15[.oos]o41105—18%944—80330lete="" a="" [025]="" [.14]="" ——="" 2,54="" .100="" 10="" 11="" 12="" o.15[.oos]o41135—143%94—1—?obsolete="" w="" 2="" a="" [.026]="" [.14]="" w="" 2.54%.100]="" unpl="" 1="" 1="" 12="" o.15[.oos]o40605—18%94—1—6="" w5="" draw'ng="" 'sacwrmed="" document‘="" w;="" 07414;="" —="TE" te="" connecumy="" a="" [.o]6]="" [.16]="" *7="" z‘ege-ogfij="" 3’2="" 1="" 7="" "3="" o.]2[.oos]o41885—1—9%94—1%obsolete="" dwensions:="" °;s|eer§4a|§%ess$jea&efs‘esd:="" ‘p‘i-dturner="" 7="" name="" a="" [.016]="" [.16]="" 77="" 2.36[.093]="" 6="" 11="" 13="" 0.1="" 2[.005]o41445492944—4="" m'“="" 0m="" 4="" 7="" pfignumm="" contact="" eand,female="" a="" [016]="" [16]="" 2,="" 256e093]="" unpl="" 11="" 13="" o.12[.oos]o40975—182—94—1%="" a="" @eéitfi="" $3.5="" m]="" w="" a="" [022]="" l14]="" ’7="" 236e093]="" 5—2="" 7]="" w2="" 0-12[-005]041455—19%944—2="" iete="" :325[‘°‘°]="" “pp“w‘mm="" 5.2:="" mecone="" www="" mmmm="" a="" [.022]="" [.14]="" w="" 2.36[.093]="" 449="" 11="" 12="" 0.12[.005]04180%="" mm="" 113;:="" *'="" was;="" 7="" a200779©="192041" _="" swle="" lh="" (fdriig="" length="" mating="" pw="" a)="" ref="" fee/21:?="" $32,="" (e215="" mat'l="" thk="" ref="" part="" no.="" see="" table="" see="" table="" customer="" drawing="" 5cm="" 1:1="" sum="" 2="" “2="" rev="" m="" m7149="" (1/15)="">8—143%g4—1wr>