B&K Precision 的 406xB Series 规格书
K Pmlfiw‘l
Data Sheet
Dual Channel Function/Arbitrary Waveform Generators
4060B Series
Technical data subject to change
© B&K Precision Corp. 2019 www.bkprecision.com
Features and benefits
n 16-bit resolution, 8 Mpts, 300 MSa/s (DDS),
75 MSa/s (true point-by-point) arbitrary
waveform generator
n Up to 1.2 GSa/s sample rate for sine, square,
triangle, and pulse waveforms
n Two independent channels with one-button
phase synchronization
n Channel copy, track, and waveform combine
functions
n Generate sine waves up to 120 MHz
n Harmonic generator function
n Linear sweep, logarithmic sweep, and burst
functions
n Precise pulse width and rise/fall time
adjustments
n Supports AM/DSB-AM/FM//PM/PSK/FSK/ASK
and PWM modulation types
n DC signal level up to ±10 V into a high-z load
or ±5 V into a 50 Ω load
n Variable DC offset
n Adjustable duty cycle
n Frequency counter
n Internal/external triggering
n 196 built-in predefined arbitrary waveforms
n Store/recall up to 10 instrument settings
n LAN and USB device port
(USBTMC-compliant)
n GPIB connectivity with optional USB-to-GPIB
adapter
n Front-panel USB host port
n Arbitrary waveform editing software included
n LabVIEW™ driver is available
The 4060B Series Dual Channel Function/Arbitrary Waveform Generators are capable of producing precise
sine, square, triangle, pulse, and arbitrary waveforms. This series combines the cost saving benefits of both
DDS and true point-by-point arbitrary architectures to meet a wide range of applications that require high
signal fidelity and low jitter arbitrary waveform generation capabilities.
Dual architecture operation
The 4060B Series arbitrary waveform generator (AWG) architecture can be toggled between conventional
DDS or true arbitrary mode. Compared to DDS (Fig. 1), true point-by-point AWG implementation offers
improved signal integrity by producing lower jitter and less distortion (Fig. 2). All models are capable of
generating 16-bit waveforms up to 300 MSa/s in DDS or 75 MSa/s in true arbitrary mode.
Model 4062B 4063B 4064B
Sine frequency range 1 µHz to 40 MHz 1 µHz to 80 MHz 1 µHz to 120 MHz
Square frequency range 1 µHz to 25 MHz
The intuitive touchscreen display simplifies control of many features including extensive waveform
modulation schemes, linear/logarithmic sweep, burst mode, and variable DC offset. These generators
provide system integrators with auxiliary triggering capabilities, and a 10 MHz reference clock for
synchronizing multiple instruments.
196 built-in arbitrary waveforms offer a variety of arbitrary test signals for both simple and complex
applications. Generate custom arbitrary waveforms and download them to the instrument using the
included application software. Alternatively, use the included LabVIEWTM drivers to load .csv or .txt
waveform data files directly into the generator’s internal memory.
Reference clock
(fixed)
DDS Circuitry DAC
Low jitter clock
(variable)
Waveform
memory DAC
Signal
conditioning
Fig. 1: DDS mode Fig. 2: True point-by-point arbitrary mode
Signal
conditioning
Dual Channel Function/Arbitrary Waveform Generators
4060B Series
2www.bkprecision.com
Front panel
USB host port
Save/recall waveforms and
instrument setups
4.3-inch LCD
Anti-smudge touch screen display
makes it easy to jump to different
parameters on screen.
Numeric keypad
Input values directly
Rotary control knob
Increment and decrement
values quickly and precisely
Dedicated channel
output buttons
Channel outputs
Waveforms and
channel selection keys
Function keys
Adjust waveform parameters
and access built-in waveforms
Rear panel
LAN interface USB interface Universal AC input
No need to change fuses,
switches, or jumpers
Counter input
Measure frequencies
up to 200 MHz
Auxiliary input/output
Sync output, modulation input,
external trigger input/output
Chassis ground
10 MHz reference clock input/output
Synchronize output signals to a master time
base
SRn: ,
Amnllmde 3 am Vpn
(mm n am Vdr:
Phas. mm a “
Dual Channel Function/Arbitrary Waveform Generators
4060B Series
3www.bkprecision.com
Operation highlights
The 4060B Series uses 16-bit sampling for enhanced resolution
resulting in lower distortion and more accurate waveforms.
16-bit vertical resolution
14-bit
16-bit
In DDS mode, these generators are capable of
producing arbitrary waveforms at a frequency up
to 20 MHz. DDS arbitrary waveforms can also
be combined with modulation, sweep, and burst
functions.
True arbitrary mode uses a variable clock signal to generate precise custom arbitrary waveforms without
skipping data points. As shown in the oscilloscope view above, the 8 million point arbitrary waveform is
accurately reproduced with high signal fidelity.
True arbitrary mode oscilloscope view
1 MHz Pulse
Low jitter
Generate precise true arbitrary waveforms
Custom true arbitrary waveform at 75 MSa/s, 8 Mpts Built-in arbitrary waveform at 20 MHz, 300 MSa/s
Versatile DDS operation
Carrier AM/DSB-AM/FM/
PM/PSK/FSK/ASK PWM Burst Sweep
Sine and Square √ √ √
Triangle / Ramp √ √ √
Pulse √ √
Noise √
Arbitrary √ √ √
Modulation types and operating modes
These generators are capable of many different modulation types for various
applications.
High-performance pulse generator
This series is equipped with advanced digital
signal processing to reduce jitter and produce
clean pulse waveforms.
Sharp rise/fall times can be set from 8.4 ns up to
22.4 s with adjustment steps as small as 100 ps.
The pulse width is adjustable to a minimum of
16.3 ns. Shown above is the oscilloscope view
of the pulse width being incremented using the
generators rotary control knob.
1 MHz pulse
Low jitter
w“. Comblm
Acm 5m Coupllnl
anu-ncy 1.0m new:
Ampmua- 4.0m Van
mm n um vac
Fhlse n um n
H2 w magma nomnm
warm Ammne Mun "M:
w: w rn em manna
mm". thllnn
w sm- nuns".-
anumcy 1mwakHz Fr-qucncy ImowakH:
mum. onwvnv mm. mm
ounz nwavuc on.“ nmowz
m. was pm. nmon‘
“mm. Em
Mummy 2 wuprIm-flomoun:
“my"... 5mm mm mmmnkHz Lu.“
"mm.“u ruqu-n 1.000000ka um
Mud. wasawcxsn
ruwm mum mm M n
w m» wnnwm w- m, 7» m , n wnwwunmu
w m m, 'n‘ m , n wnwwunmu
mm nu, v.4 'm , n Hum Hunmu
W mumv
Dual Channel Function/Arbitrary Waveform Generators
4060B Series
4www.bkprecision.com
Operation highlights
Sweep
Perform linear or log sweep functions with up or
down directional control. The sweep source can
be set to internal, external, or manual.
Flexible phase control
Phase-lock maintains phase deviation over both
channels. In independent mode, the phase
deviation between CH1 and CH2 changes at
random allowing for smoother frequency
transitions.
Harmonics function
Quickly output harmonics up to the 16th order
with independent amplitude and phase settings.
Channel combine function
Create complex waveforms by internally adding
each channel’s waveform and outputting the
combined waveform on channel 1 or 2.
Channel tracking function
Customize channel coupling using frequency,
amplitude, and phase. Enable automatic tracking
between channels using deviation or ratio.
Channel copy and sync function
With the push of a button, all waveform
parameters can be quickly copied between
channels. Phase between channels can be
adjusted.
Frequency counter
Displays mean, min, max, and many other
frequency characteristics with an input frequency
range of 0.1 Hz to 200 MHz.
Generate waveforms with ease
The provided waveform editing software can be used to create point-by-point arbitrary waveforms
via freehand or waveform math functions. The standard LAN and USBTMC-compliant interfaces
on the rear panel allow users to easily interface with a PC to load these waveforms into internal
memory. The front panel also offers a convenient USB host port to save/recall instrument settings
and waveform files on a USB flash drive.
Dual Channel Function/Arbitrary Waveform Generators
4060B Series
5www.bkprecision.com
Specifications
Model 4062B 4063B 4064B
Channels 2
Frequency Characteristics
Sine 1 µHz to 40 MHz 1 µHz to 80 MHz 1 µHz to 120 MHz
Square 1 µHz to 25 MHz
Triangle, Ramp 1 µHz to 1 MHz
Pulse 1 µHz to 25 MHz
Gaussian Noise (-3 dB) > 120 MHz
Arbitrary 1 µHz to 20 MHz
Accuracy ± 1 ppm (1 year)
Resolution 1 µHz
Note: All specifications apply to the unit after a temperature stabilization time of 30 minutes over an ambient temperature range of 23 °C ± 5 °C.
Arbitrary Characteristics
Built-in Waveforms 196
Waveform Length 8 points to 8 M points
Vertical Resolution 16 bits
Sampling Rate 300 MSa/s (DDS mode)
75 MSa/s (true arbitrary mode)
Minimum Rise/Fall
Time (typical)
4.5 ns (DDS mode)
8.5 ns (true arbitrary mode)
Jitter (rms) < 150 ps (1 Vpp, into 50 Ω load, true arbitrary mode)
Non-volatile Memory
Storage 80 MB file system
Output Characteristics
Amplitude Range(1)
(into open circuit)
2 mVpp to 20 Vpp ( ≤ 20 MHz)
2 mVpp to 10 Vpp ( > 20 MHz)
Amplitude Resolution Up to 4 digits
Amplitude Accuracy
(10 kHz, 0 V offset) ± (1% + 1 mVpp)
Amplitude Flatness
(reference to 10 kHz
Sine, 2.5 Vpp)
± 0.3 dB (50 Ω load, DC to 100 MHz)
± 0.4 dB (50 Ω load, 100 MHz to 120 MHz)
Cross Talk < -60 dBc (between channels)
Offset Range (DC) ± 5 V (into 50 Ω load)
± 10 V (into open circuit)
Offset Resolution (DC) Up to 4 digits
Offset Accuracy (DC) ± (1% + 2 mV), into open circuit
Output Impedance
(typical) 50 Ω
Output Protection Overvoltage (see user manual for details)
Waveform Characteristics
Harmonic Distortion
(sine, 0 dBm input,
typical)
DC to 10 MHz, < -65 dBc
10 MHz to 20 MHz, < -60 dBc
20 MHz to 40 MHz, < -55 dBc
40 MHz to 60 MHz, < -50 dBc
60 MHz to 80 MHz, < -45 dBc
80 MHz to 100 MHz, < -40 dBc
100 MHz to 120 MHz, < -38 dBc
(1) This specification will be divided by 2 while applied to a 50 Ω load.
(2) Modulation schemes not available in DC mode.
Waveform Characteristics (continued)
Total Harmonic
Distortion (sine) < 0.075% (10 Hz to 20 kHz at 0 dBm)
Spurious
(non-harmonic)
≤ 50 MHz, -70 dBc max.
> 50 MHz, -65 dBc max.
Rise/Fall Time (square) < 9 ns (10% to 90% at 1 Vpp, into 50 Ω load)
Variable Duty Cycle
(square) 0.001% to 99.999% (depending on frequency setting)
Jitter (rms) Cycle to
Cycle (square) 150 ps (1 Vpp, into 50 Ω load, typical)
Ramp Symmetry 0% to 100%
Ramp Linearity < 1% of peak output (triangle, ramp at 1 kHz, 1 Vpp, 100%
symmetry)
Pulse
Pulse Width 16.3 ns minimum
Rise/Fall Time 8.4 ns to 22.4 s (1 Vpp, 10% to 90%, into 50 Ω load)
Duty Cycle Range 0.001% to 99.999% (depending on frequency setting)
Overshoot < 3% (100 kHz, 1 Vpp)
Jitter (rms)
Cycle to Cycle 150 ps (1 Vpp, into 50 Ω load)
Burst
Waveform Sine, square, ramp, pulse, arbitrary, noise
Type Cycle (1 to 1,000,000 cycles), infinite, gated
Start/Stop Phase 0º to 360º
Internal Period 1 µs to 1000 s
Gated Source Internal, external trigger
Trigger Source Internal, external, manual
Phase Offset
Range -360º to 360º
Resolution 0.1º
AM, FM & PM Modulation Characteristics
Carrier(2) Sine, square, ramp, arbitrary
Source Internal, external
Modulation Waveform Sine, square, ramp, noise, arbitrary
AM Modulation Depth 0% to 120%
FM Frequency Deviation 0 to 0.5 x (maximum output frequency)
PM Phase Deviation 0º to 360º
ASK & FSK Modulation Characteristics
Carrier(2) Sine, square, ramp, arbitrary
Source Internal, external
Modulation Waveform 50% duty cycle square waveform
Dual Channel Function/Arbitrary Waveform Generators
4060B Series
6www.bkprecision.com
v120919
Specifications (continued)
Model 4062B, 4063B, 4064B
DSB-AM Modulation Characteristics
Carrier(2) Sine, square, ramp, arbitrary
Source Internal, external
Modulation Waveform Sine, square, ramp, noise, arbitrary
PWM Modulation Characteristics
Source Internal, external
Modulation Waveform(2) Sine, square, ramp, noise, arbitrary
Internal Modulation
Frequency 1 mHz to 1 MHz
Sweep Characteristics
Waveforms(2) Sine, square, ramp, arbitrary
Sweep Shape Linear or logarithmic, up or down
Sweep Time 1 ms to 500 s
Sweep Trigger Internal, external, manual
Harmonic Output Characteristics
Maximum Order 16
Type Even, odd, all
Auxiliary Input / Output
Sync Out
TTL compatible(4)
Output impedance: 100 Ω (typical)
Maximum frequency: 10 MHz
Minimum pulse width: 50 ns (typical)
Modulation Input
± 12 Vpp (typical) for 100% modulation
Input impedance: 10 kΩ
Frequency range: 0 kHz to 50 kHz
Trigger
Input
Level TTL compatible(3)
Slope Rising or falling, selectable
Pulse Width > 100 ns
Impedance > 100 kΩ
Latency 100 ns maximum (sweep mode)
600 ns maximum (burst mode)
Output
Voltage
Level TTL compatible(4)
Pulse Width > 500 ns
Impedance 100 Ω (typical)
Maximum
Frequency 1 MHz
Reference Clock
Input
Frequency range: 10 MHz (typical)
Minimum voltage input: 1.4 Vpp
Input impedance: 5 kΩ
Output
Frequency range: 10 MHz (typical)
Voltage level: 3.3 V (typical), 2 V (minimum)
Output impedance: 50 Ω
Frequency Counter
Measurement Frequency, period, positive/negative pulse width, duty cycle
Measurement Range 100 mHz to 200 MHz (DC coupling)
10 Hz to 200 MHz (AC coupling)
Input Range
100 mVrms to ± 2.5 V (< 100 MHz, DC coupling)
200 mVrms to ± 2.5 V (100 MHz to 200 MHz,
DC coupling)
100 mVrms to 5 Vpp (< 100 MHz, AC coupling)
200 mVrms to 5 Vpp (100 MHz to 200 MHz, AC coupling)
Input Impedance 1 MΩ (typical)
Coupling AC, DC, HF REJ (≥ 250 kHz filter)
Environmental and Safety
Temperature Operating: 32 °F to 104 °F (0 °C to 40 °C)
Storage: -4 °F to 140 °F (-20 °C to 60 °C)
Humidity < 86 °F (30 °C), ≤ 90 % RH
104 °F (40 °C), ≤ 50 % RH
Altitude Operating: below 10,000 ft (3,048 m)
Storage: below 49, 212 ft (15,000 m)
Electromagnetic
Compatibility EMC Directive 2014/30/EU, EN61326-1:2013
Safety Low voltage directive (LVD) 2014/35/EU, EN61010-1:2010
General
Display 4.3” TFT color (24-bit) LCD touch screen
I/O Interfaces USBTMC device, LAN, USB host port
Storage Memory 10 instrument settings
AC Input 100 to 240 VAC ± 10 %, 50/60 Hz
100 to 120 VAC ± 10 %, 400 Hz
Power Consumption 50 W maximum
Dimensions
(W x H x D) 10.25” x 4.22” x 11.61” (260.3 x 107.2 x 295 mm)
Weight 7.6 lbs (3.43 kg)
Warranty 3 years
Standard Accessories
AC power cord, user manual (downloadable),
USB type A-to-B cable, BNC coaxial cable,
certificate of calibration
Optional Accessories USB-to-GPIB adapter (model AK40G)
(2) Modulation schemes not available in DC mode.
(3) VIH = 2 V to 5.5 V, VIL = 0.5 V to 0.8 V
(4) VOH = 3.8 V (IOH = -8 mA), VOL = 0.44 V (IOL = 8 mA)