LAPP 的 SKINTOP® SLM/SLRM 规格书
UNCONTROLLED COPY
G LAPP
for current information see: www.lappusa.com • www.lappcanada.com 499
SKINTOP®
Strain relief cable glands
Application advantage
Approvals
If not otherwise specified, all values relating to the product are nominal values.
Photographs are not to scale and are not true representations of the products in question.
rev. 2 | 9.18.2018
Technical data
Material:
- body: polyamide
- bushing: CR
Color: black (RAL 9005), UV resistant
gray (RAL 7001)
Locknuts: included
Temperature range:
- static: -40°C to +100°C
- dynamic: -20°C to +100°C
Protection: 70 PSI
- seal: IP68, 5 bar
IP69
NEMA 1, 12
• The heavy duty SKINTOP® design provides great pullout
strength and very reliable strain relief
• Superior integrated locking mechanism includes an internal
ratchet for vibration-proof protection
• Multi-trapezoidal thread requires just one twist to tighten
• Generous high-quality neoprene bushing provides a liquid-
tight and dust-proof hermetic seal
SKINTOP® SLM/SLRM is a durable, liquid-tight, easy-to-assemble strain relief
cable gland with metric thread that is universally suited for all types
of machinery & equipment, including automation, motion control, process
control, and robotics. SKINTOP® SLRM includes reducer bushing.
Non-metallic cable glands
SKINTOP® SLM/SLRM
Strain relief with metric thread
Part number
with locknut
Part number
without locknut* Thread UL
status
Clamping range (øF)
Wrenching
flats
(SW)
Overall
length
(C)
Thread
length
(D)
Pack
size
black gray black gray in mm in in in
Standard
S2507 S1507 53111200 53111000 M12 x 1.5 Recognized 0.138 - 0.276 3.5 - 7 0.591 1.181 0.315 100
S2509 S1509 5 311121 0 5 3111 01 0 M16 x 1.5** Recognized 0.157 - 0.394 4 - 10 0.748 1.339 0.315 100
S2513 S 1513 53111220 53111020 M20 x 1.5** Listed 0.236 - 0.512 6 - 13 0.984 1.457 0.354 100
S2516 S 1516 53111230 53111030 M25 x 1.5** Listed 0.315 - 0.669 8 - 17 1.181 1.575 0.394 50
S2521 S1521 5 31112 4 0 53111040 M32 x 1.5 Listed 0.354 - 0.827 9 - 21 1. 417 1.850 0.394 25
S2529 S1529 53111250 53111050 M40 x 1.5 Listed 0.630 - 1.102 16 - 28 1 . 811 2.047 0.394 10
S2536 S1536 53111260 53111060 M50 x 1.5 Listed 1.063 - 1.339 27 - 34 2.165 2.441 0.472 5
S2542 S1542 5 31112 7 0 5 3111 07 0 M63 x 1.5 Listed 1.339 - 1.772 34 - 45 2.598 2.795 0.472 5
Reducer bushing
S2607 S1607 53111300 5 311110 0 M12 x 1.5 Recognized 0.079 - 0.197 2 - 5 0.591 1.181 0.315 100
S2609 S1609 5 311131 0 5 3111110 M16 x 1.5** Recognized 0.138 - 0.276 3.5 - 7 0.748 1.339 0.315 100
S2613 S 161 3 53111320 5 31111 2 0 M20 x 1.5** Listed 0.157 - 0.394 4 - 10 0.984 1.457 0.354 100
S2616 S1616 53111330 5 31111 3 0 M25 x 1.5** Listed 0.197 - 0.512 5 - 13 1.181 1.575 0.394 50
S2621 S1621 53111340 5 31111 4 0 M32 x 1.5 Listed 0.236 - 0.591 6 - 15 1.417 1.850 0.394 25
S2629 S1629 53111350 5 31111 5 0 M40 x 1.5 Listed 0.354 - 0.906 9 - 23 1. 811 2.047 0.394 10
S2636 S1636 53111360 5 311116 0 M50 x 1.5 Listed 0.945 - 1.142 24 - 29 2.165 2.441 0.472 5
S2642 S1642 5 31113 7 0 5 311117 0 M63 x 1.5 Listed 1.102 - 1.535 28 - 39 2.598 2.795 0.472 5
* The use of a locknut is required per UL if the end-use application consists of inserting the cable gland through a non-threaded hole
** Metric sizes M16, M20, and M25 also available in an extended thread version. To maintain UL rating, please use a locknut
Orders of 2000 pieces or more per item will be bulk packaged unless otherwise requested
UNCONTROLLED COPY