Tripp Lite 的 NB1000GY 规格书
Specifications
Messenger Notebook Brief - Notebook/Laptop
Computer Carrying Cases & Bags
MODEL NUMBER: NB1000GY
Description
Tripp Lite's economical Messenger Notebook Brief features all the space and comfort for thrifty students
and professionals.
Lifetime limited warranty
Highlights
600 denier nylon in attractive
charcoal gray and black
●
Spacious main compartment
holds most notebooks and
features a removable padded
sleeve for additional protection
●
Easy-access front, side and
internal pockets accommodate a
variety of accessories
●
Comfortable shoulder strap (with
removable cell phone case) and
self-repairing zippers
●
OVERVIEW
UPC Code 037332126771
PRODUCT OVERVIEW
Product Overview Messenger Notebook Brief
PHYSICAL
Color Black; Gray
Material of Construction 600 denier nylon
Shipping Dimensions (hwd / cm) 60.32 x 40.00 x 50.16
Shipping Dimensions (hwd / in.) 23.75 x 15.75 x 19.75
Shipping Weight (kg) 0.91
Shipping Weight (lbs.) 2.00
Unit Weight (kg) 0.91
Unit Weight (lbs.) 2
1 / 2
Tripp Lite
1m w 35w
cmcago, \La’ 0
TRIPP-LITE
Telem'
V Ni
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2