Wiha 的 TORXPlus Screwdrivers 规格书
® Ga Ta
Image Index Num ndex
—
TORXPIus®
O
- mPlus‘
O=I=Ho IOHJHiw-fi-
I u 3547a IP40150 59 8.0 .315 120 4.7 20 to
m mPlus Screwdriver Wllh Wiha- SoflFinish Handle
o=-=-1.1. :1
_504 95 Sex 5 Pt. mums" T-hzndles
O=i O=Im
Ia: .‘:-.<= -="" 5m="" 7="" pas.="" torxplus'="" blade="" high="" aiioy="" cvm="" sleel="" m="" 521="" 5="" pas.="" 'ltiltxmusx="" o:-="" o="-m" 1i="" i}="" o:-="" o="">=>
Toll Free: (800) 494-6104
Wiha Quality Tools
Germany
30
Set 7 Pcs. Blade high alloy CVM steel,
hardened, hard chromed. Wiha-SoftFinish handle, multi-component.
Item
No. Size mm Size mm lbs.
362 99 362 28 IP8 60 362 43 IP25 100 1.23
362 33 IP10 80 362 53 IP30 115
362 38 IP15 80 362 55 IP40 130
362 39 IP20 100
Screwdriver With Wiha-SoftFinish Handle Round
blade high alloy Chrome-vanadium-molybdenum tool steel, hardened,
hard chromed. Wiha-Chromtop finish on tips.
Item
No. Size mm Inch mm Inch mm Inch lbs. pkg.
362 11 IP6 60 2.4 3.5 .139 164 6.5 .06 10
362 23 IP7 60 2.4 3.5 .139 164 6.5 .06 10
362 28 IP8 60 2.4 4.0 .157 171 6.7 .10 10
362 29 IP9 60 2.4 4.0 .157 171 6.7 .11 10
362 33 IP10 80 3.1 4.0 .157 191 7.5 .11 10
362 38 IP15 80 3.1 4.0 .157 191 7.5 .11 10
362 39 IP20 100 3.9 4.5 .177 211 8.3 .11 10
362 43 IP25 100 3.9 5.5 .216 211 8.3 .19 10
362 48 IP27 115 4.5 6.0 .236 233 9.2 .20 10
362 53 IP30 115 4.5 7.0 .275 233 9.2 .28 10
362 55 IP40 130 5.1 7.0 .275 254 10.0 .28 10
362 99
362
Set 6 Pcs.
Blade high alloy CVM steel, hardened, hard chromed.
Wiha-SoftFinish handle, multi-component.
Item
No. Size mm Size mm lbs.
362 96 362 11 IP6 60 362 29 IP9 100 .72
362 23 IP7 80 362 33 IP10 115
362 28 IP8 80 362 38 IP15 130
362 96
The Advantage
The TorxPlus®Drive System offers 100% improvement in driver bit fatigue
& 25% average improvement in driver bit torsional strength. In addition its
unique design provides optimum torque transfer and eliminates the need
for excessive end load pressure while driving the fastener. The TorxPlus®
configuration also virtually eliminates tool “camout” and slippage that can
damage the head of the fastener and cause reduced tool life.
• Broad Surface For Driving
• Features 0ODrive Angle Between The Fastener & Driver
• Greater Engagement Depth
60o
0o
Not for use in standard Torx fasteners
TORX®Screwdriver, With Wiha-T-handle
Blade high alloy chrome-vanadium-molybdenum steel, hardened, hard
chromed. Wiha T-handle high quality plastic, impact resistant.
Item
No. Size mm Inch mm Inch mm Inch lbs pkg.
364 61 IP9 100 3.9 4.0 .157 80 3.1 .07 10
364 63 IP10 100 3.9 4.0 .157 80 3.1 .07 10
364 66 IP15 100 3.9 4.0 .157 80 3.1 .07 10
364 69 IP20 100 3.9 4.0 .157 80 3.1 .10 10
364 72 IP25 150 5.9 8.0 .315 120 4.7 .13 10
364 74 IP27 150 5.9 8.0 .315 120 4.7 .14 10
364 76 IP30 150 5.9 8.0 .315 120 4.7 .16 10
364 78 IP40 150 5.9 8.0 .315 120 4.7 .20 10
364 96
364
Set 6 Pc. TORX®T-handles
Blade CVM steel, hardened, hard chromed. Chromtop blade tips.
Wiha T-handle high quality plastic, impact resistant.
Item
No. Size mm Size mm lbs.
364 96 364 63 IP10 100 364 72 IP25 150 1.01
364 66 IP15 100 364 74 IP27 150
364 69 IP20 100 364 76 IP30 150
Wiha T-handle
Not for use in standard Torx fasteners
Not for use in standard Torx fasteners
Go To
Image Index
Go To
Numerical Index
I
N
D
E
X
SHOP
SHOP
SHOP
SHOP
SHOP
PREVIOUS NEXT