SRA Soldering Products 的 AO469 规格书
® SKU:AO469
AQYUE TECHNICAL DATASHEET
Page 1
SRA Soldering Products E Q
24 Walpole Park South, STE #10, Walpo‘e, MA 02081 3
BOO-5454570 ~ www.5ra-solder.com E
469 SOLDERING STATION
–
60W
Product Description
The 469 is a high performance soldering iron
equipped with a fast-acting PTC ceramic heater
suitable for beginner and advanced soldering.
The separate tip and heater design offers easy
replacement of tips.
*This uses standard types of tips.
T-Series from Aoyue
Key Features
•
60 Watt soldering iron
•
Superior long-lasting PTC heating element
•
Dual color LED to show temperature status
•
Variable temperature control
•
Inegrated sponge cleaning tray with solder spool
and iron holders
Package Contents
• Main Unit with Attached Soldering Iron and Power
Cable
• 469 Platform
• 469 Sponge Tray
• 469 Solder Spool Stand
• 469 Spring Iron Holder
• Instruction Manual
SKU: AO469
®
TECHNICAL DATASHEET AQYUE
Page 2
SRA Soldering Products E Q
24 Walpole Park South, STE #10, Walpo‘e, MA 02081 3
BOO-5454570 ~ www.5ra-solder.com E
Specifications
Main Station
Input Voltage
AC 110V / 60 Hz
Temperature Scale
Analog 1 – 8
Station Dimensions
3.3 (L) x 2 (W) x 2.3″ (H) (85 x 51 x 59mm)
Platform Dimensions
5.9 (L) x 4.3 (W) x 0.7″ (H) (150 x 110 x 17mm)
Station Weight
1.17 Lbs (0.53 Kg)
Soldering Iron
Power Consumption
60W
Temperature Range
300 – 480°C (572 – 896°F)
Tip Type
T-Series
Soldering Iron Element
AOC011