Molex 的 25 规格书
» «[127J TYPICAL » + o 70
1.63 .050 '
[.064] TERMINAL PITCH E028] ifidié TYPICAL
TERMINAL PITCH
10 ROW
10 POSITION
SHOWN
NOTES:
‘I. MATERIALS. HOUSING. GLASS FILLED LCP
UL94V-0, BLACK
CONTACTS: COPPER ALLOY
(LIQUID CRYSTAL POLYMER),
SOLDER CHARGE: 95% TIN, 3.8% SILVER, 0.7% COPPER
2. FINISH: SELECT GOLD IN CONTACT AREA: 30 MICROINCH MINIMUM
SELECT TIN IN TAIL, 50 MICROINCH
OVERALL NICKEL UNDERPLATE
PRODUCT SPECIFICATION: PS-45970—001
PACKAGING SPECIFICATION: PK-45971-002(
APPLICATION SPECIFICATION: AS-45970-001
3.
4.
5.
6.
7.
8.
PART STATUS: CONTACT MOLEX
MINIMUM
TAPE AND REEL)
MATES WITH SEARAY PLUG ASSEMBLY SERIES 45970
COSMETIC SPECIFICATION: P87454997002 CLASS B
I III III I I I III III III a “IIIL Q SEE TABLE
ACROSS ALL
SOLDER CHARGES
DATE CODE 7 LEAD CODE:
1 = TIN /\
NOTE: THESE CODES MAY BE LOCATED POSIT|0NS TOTAL NUMBER
ON EITHER SIDE OF THE HOUSING Rom/SA POSITIONS OF EDGE NOTCHES Q
\
( 10 8
+0.05 ,. '- 15 14
» DIM H . /
‘ DIM M 1 0.25 -0.10 } 20 18
DIM M 2 .010 +0002
» 1.35 DIM H .0004 /§ HEIGHTS 25 24 015/006
[.053] » (DIM S) 30 28
, PICK AND 35 34
PLACE PAD 40 35
45 44
SEE SHEET 2 50 48 023/009
FOR DIAMETERS
DIM C 1 0,25
DIM C 2 .010 E)
MOLEX / aI e 1 27 2 PLACES msmwmmwsINFO/wow," smmmm.10stEILCWONIDIECWOIOSIS.11cWWW/mBE05mm”INNER/115W
LOGO Row1 IPOSITION 1 ID THIS SIDE [ 0‘50] WWW w cums/n REV peso UPDATE mm mo ex
- MM/IN 3:1 I
EDGE NOTCHESr SEE TABLE Giii’féég‘éfiiifflifif
(THE NUMBER OF NOTCHES INCREASES AS MW“ . EC No 005304 SEAR/W
SEE SHEET 3 FOR THE NUMBER OF POSITIONS INCREASES) WAGES I DRWN JBINGHAM 2018/10/01 RECEPTACLE ASSEMBLYI 27/.050 CENTERS
JPLACES ‘ CHKD DMCGOWAN 2015/10/03
8 ROW GEOMETRY 81 ”WES I m API’R DMCGOWAN ZUISIIOIM PRODUCT CUSTOMERDRAWING
INITIAL REVISION nucuwzm NUNEER noCrvPE nun: mr IzEIIS LIA
SEE SHEET 4 FOR ”’U‘CE I "35 DRWN TGREGORI zaasmsm
6 ROW GEOMETRY m . WR 1mm. WW SD-45971-001 Psn 001 Y2
“thmwmm WM WI
DOCUMENT STATUSI P1 I RELEASE DATE I 2010/10/03 223926 I “HERBS/332115 Q G B-SIZE 45971 SEETABLESSHTs GENERAL MARKET 1OF5
"' 9 | 8 I 7 6 5 4 3 I 2 | 1
243 >1 1‘ 1,27 TYPICAL
[.096] [.050] ‘ 2.43 TYPICAL
[.096]
[<7 0.13="" e32]="" ‘7="" 4,="" 0,70="" [.005]="" .028="" minimum="" solder="" number="" of="" rows="" dimension="" d="" 10="" row="" connector="" outl'ne="" ,="" .="" [[[[[="" [="" ]="" paste="" thickness="" 6="" see="" sheen="" 10="" position="" i="" 05000000="" '="" 8="" 5225112223="" 5="" ‘="" o="" 0="" 0="" 0="" 0="" o="" 0="" 0="" ‘="" 10="" 624/246="" shown="" 0.64="" i="" ‘1="" 00000000="" i305="" t="" [025]="" 1="" o="" o="" o="" o="" o="" o="" o="" o="" [-120]="" 1="" 00000000="" 1="" dimensiond="" ‘="" oooooooo="" refrence="" 1.632place87="" i="" 00000000="" 21="" o="" o="" o="" o="" o="" o="" o="" o="" fi="" [064]="" 1="" #00000000="" a="" i="" o="" o="" o="" o="" o="" o="" o="" ‘71."="" \7o1.27:0.00="" i="" [.050="" :003]="" [16:3]="" #="" 2="" 04="" @005/0003="" '="" row="" 1="" [position="" 1="" '="" unplated="" thru="" holes="" u="" typical="" f="" [-050]="" 2="" plces="" +0="" 05="" s="" &="" 10="" row="" 25="" 0.54="" 0.00="" q)="" typical="" +002="" [-025="" .000]="" -="" @0-08/003="" recommended="" pcb="" layout:="" component="" side="" solder="" screen="" aperture="" size:="" 090/035="" diameter="" pcb="" thickness:="" na="" dim="" m/2="" 21.52="" dim="" m/2="" 20.60="" dim="" 0/2="" 2152="" pad="" dim="" m/2="" 21.52="" ¢="" 11="" 0="" eli/50’?="" $060="" »="" location="" +="" biani'dm/z="" "060="" a="" e="" [-43]="" location="" 1="" location="" 2="" x.="" +="" dim="" c/2="" 21.52="" w="" e="" l="" bm="" sis="" 11625="" i="" dim="" c/2="" 20.60="" i="" dim="" 0/2="" 2.060="" fad="" "="" pad="" pad="" locaion="" location="" location="" 6="" row="" option="" 8="" row="" opt'on="" 10="" row="" option="" ms="" wnw/m="" w00="" 5="" ww“)="" w0="" elecwonm/emomzs.="" lc="" mm="" m="" 52="" 05mm”="" mission="" dwemo‘w‘vs="" 5““="" current="" rev="" desc="" update="" chart="" mm/in="" 3:1="" i="" pick="" and="" place="" w="" m0="" ex="" pad="" d="" iam="" eters="" iunlesssf‘ecified)="" anguaryol="" .="" ecno="" 605384="" searav="" wmces="" ‘="" drwn="" jbingham="" zuibiioi‘di="" receptacle="" assemblvi="" 27/.050="" centers="" 10="" position="" versions="" shown="" cm="" dmcgowan="" 2010/10/03="" ”wes="" ‘="" appr.="" dmcgowan="" 2010/10/03="" product="" customerdrawwg="" “wes="" ‘="" “5="" initial="" revision="" noummwmn="" may»;="" 5mm="" 1mm="" ”’u‘ce="" i="" "35="" drwn="" tgregori="" zaasmsm="" wwes="" ~="" appr="" .icomerci="" 1010:0305="" sd'45971'00i="" psd="" 001="" y2="" w.,..mfi“,wmm="" wm="" wi="" document="" statusi="" p1="" [="" release="" date="" [="" 2010/10/03="" 223926="" [="" .iiizi/siiii/kqizns="" q="" g="" b-size="" 45971="" seetablesshts="" general="" market="" 20f5="" "'="" 9="" 8="" i="" 7="" 6="" 5="" 4="" 3="" i="" 2="" |="" 1="">7>
12.14 10.25
[.478 2,010] 1—D
» 1.35
[053]
NOTE: THESE CODES MAY BE LOCATED
ON EITHER SIDE OF THE HOUSING
LEAD CODE:
1 : TIN DATE CODE
DIM Mi0.25
DIM Mi,010
\
\
I
EI
ELIIIUI” 121‘” MI QQQUWILIJI
243 2.43 TYPICAL
[-095] [.096]
TYPICAL
1.27 a <7 2.04="" connector="" outline="" [.050]="" [.080]="" 71.53="" 2places="" typ'cal="" .064="" ,="">7>< 1.35="" ,;1.="" ,="" ,="" ,="" .="" .="" _="" [.053]="" l="" i="" o="" o="" o="" o="" o="" o="" e="" i="" o="" o="" o="" o="" o="" o="" o="" i="" o="" o="" o="" o="" o="" o="" 0="" '="" o="" o="" o="" o="" o="" o="" o="" 3‘71="" 7="" ..="" 0000000="" [1146]="" 0.54="" i="" o="" o="" o="" o="" o="" o="" o="" [02517="" 2="" 3000000="" a="" -="" i="" 3="" o="" o="" o="" o="" o="" o="" 305="" 1.27="" i="" ‘="" i’="" [.120]="" [050]="" i="" i="" row="" 1="" .=""><25 1.27="" 10.08="" typical="" i="" position="" 1="" '="" ie="" [.050="" 2.003]="" i="" 1-54="" ‘="" i="" unplategaiki—igfj="" holes="" i="" [.051]="" i="" q5="" 064="" bob?="" typical="" typical="" 2="" +002="" [.025="" 1000]="" 0.13="" [.005]="" minimum="" solder="" paste="" thickness="" d4="" across="" all="" solder="" charges="" recommended="" pcb="" layout:="" component="" side="" solder="" screen="" aperture="" size:="" 0.089/0.035="" diameter="" pcb="" thickness:="" n/a="" 7="" 1.63="" 070="" .="" [064]="" [028]="" 7="" 1,27="" typical="" t="" [.050]="" terminal="" pitch="" 8="" row="" 10="" position="" shown="" e="" 54]="" [1="" 27]="" typical="" $130333ngismmmgglita;sifiggfigfisfixfigmmomma.="" lc="" mm="" m="" e="" 05mm”="" pmsm="" .060="" .050="" mm/in="" 3:1="" i="" terminal="" pitch="" generaltolerances="" mo="" ex="" imssspgmm="" ecno="" 605384="" searav="" :zi;:mt="" :="" drwn="" jbingham="" zuibiioidi="" receptacleassemblvi="" 27/.0500enters="" ”megs="" ‘="" chk‘d="" dmcgowan="" edie/ions="" see="" sheet="" 4="" for="" m="" i="" $731523???”="" wnwdwweoductcustomeresciy‘zewmm="" 6="" row="" geometry="" ”lace="" ‘="" “35="" drwn="" tgregori="" zaasmsm="" v="" 7="" arms="" ~="" appr="" jcomerci="" 1010:0305="" sd'45971'00i="" psd="" 001="" y2="" “whiwww="" wm="" document="" statusi="" p1="" i="" release="" date="" i="" 2013/10/03="" 223926="" i="" .iiiziisiitikqizns="" q="" g="" b-size="" 45971="" seetablesshts="" general="" market="" 30f5="" “'="" 9="" 8="" i="" 7="" 5="" 4="" 3="" i="" 2="" |="" 1="">25>
2,43
[095] > < 2.43="" typical="" '="" [.095]="" typical="">< 0.13="" connector="" outline=""> [127] 1 54 [005]
050 < -="" ‘="" 1.63="" 2="" places="" i="" '="" minimum="" solder="" [="" \="" typical="" [-051]="" paste="" thickness="" .064]="" ,7,="" ,,,,,,,="" ,,,,,,="" 2="" j="" 7="" 0="" 0="" 0="" o="" o="" o="" 0="" 0="" ,="" ,="" s="" 3="" 0000000000="" i="" 3.05="" i="" grow="" v="" bx="" 0000000000="" [.120]="" 5-69="" 10="" position="" a="" 3="" v="" 0="" 0="" 0="" o="" 0="" o="" 0="" 0="" o="" 0="" [.224]="" 0.647="" v="" .="" 0000000000="" 1="" i="" 025="" 17="" i="" o="" 0="" 0="" o="" o="" o="" 0="" 0="" ’="" recommended="" pcb="" layout:="" component="" side="" [="" j="" \="" i="" ,.="" ,.="" ,_="" ,_="" solder="" screen="" aperture="" size="" nag/.035="" diameter="" 127*="" 7777777="" [m’="" ‘m‘="" ‘m’="" '7="" ~77="" pcb="" thickness:="" na="" [.050]="" ‘="" row="" 1="" (position="" 1="" 0="" 1.27="" $0.08="" typical="" 154="" e="" r="" [.050="" :.003]="" [.051]="" s="" 0="" 0="" 64303215="" typ="" «="" 0.="" 70="" 0="" 00="" 08/="" 003="" i.="" +="" 002="" [.025]="" unplated="" thru="" holes="" .025="" _="" 000="" typical="" 2="" woos/.003="" dim="" m="" 20.25="" dim="" m="" :010="" e="" 6="" row="" 10="" position="" shown="" ms="" wnw/m="" w00="" 5="" ww“)="" w0="" amowmomzs.="" lc="" mm="" m="" e="" mwmm="" mission="" be="" 5="" e="" dwmenrziinvs="" :35“;="" currentrevdesc="" updatechart="" i="" m‘gggfififiggflgm="" smmnmméczs="" m0="" ex="" @555="" 35="" mesh/emma)="" ecno="" 605384="" searav="" w53$$g$gfl="" :zi;:ml="" :="" drwn="" jbingham="" zuibiioi‘di="" receptacleassemblvi="" 27/.0500enters="" ww="" gm="" chk‘d="" dmcgowan="" zdisiigius="" ”wes="" ‘="" appr.="" dmcgowan="" 2015/10/03="" productcustgmerdravi/‘ng="" “wes="" ‘="" “5="" initial="" revision="" noummwmn="" mnpgnccwumm="" ”’u‘ce="" i="" "35="" drwn="" tgregori="" zaasmsm="" amoss="" ~="" appr="" .icomerci="" 1010103105="" sd'45971'00]="" psd="" 00]="" y2="" “w...hei§i»liciele="" wm="" document="" status]="" p1="" [="" release="" date="" [="" 2018/10/03="" 223926="" [="" anzinsijitafeeens="" q="" g="" b-size="" 45971="" seetablesshts="" general="" market="" aofs="" "="" 9="" 8="" i="" 7="" 6="" 5="" 4="" 3="" i="" 2="" |="" 1="">
ROWS' 6 DIMENSION C : 9 60/ 378 DIMENSION D : 5 69/ 224 Rows: 10 DIMENSION C =14.68/.578 DIMENSION D = 824/248
DIM R: (REF) 5-0 mm 6-0 mm 6-5 mm 7-5 mm 8-0 mm DIM R: (REF) 5.0 mm 5.0 mm 6.5 mm 7.5 mm 8 0 mm
DIM H: 5 05/ 199 6 04/ 238 6 66/ 258 7 54/297 8 05/ 317 DIM H: 505/.199 804/238 866/258 754/.297 805/317
DIM 8: 531/209 630/248 692/272 780L307 831L327 DIM 5: 531/209 830/248 892/272 780/307 831/327
POSITION DIMM MATERIAL NO MATERIAL NO MATERIAL N0 MATERIAL NO MATERIAL NO POSITION DIMM MATERIAL NO MATERIAL NO MATERIAL NO MATERIAL NO MATERIAL NO
10 1935/0762 45971-1165 459714265 459714365 459714465 459714565 10 1988/0784 45971-1115 45971-1215 45971-1315 45971-1415 45971-1515
20 32 05/1 262 45971-2165 45971-2265 452971-2365 45971-2465 115971-2565 20 3258/1284 459712115 459712215 459712315 459712415 459712515
30 44-75/1-762 455371-3165 459716265 45971-3365 45971-3465 45971-3555 30 452871784 4597173115 4597173215 4597173315 4597173415 4597173515
40 5745/2262 455371-4165 455371-4265 455971-4365 455371-4465 45971-4565 40 5798/2284 459714115 459714215 459714315 459714415 459714515
50 7015/2762 4597155165 4597155265 4597155365 4597155465 4597155555 50 7068/2784 459715115 459715215 459715315 45971.5415 45971.5515
15 2570/1012 45971-6165 45971-6265 45971-6365 45971-6465 45971-6565 15 2823/1034 45971-6115 45971-6215 45971-6315 459716415 459716515
25 3814011 512 4597157165 4597157265 4597157365 4597157465 4597157565 25 3893/1534 459717115 459717215 459717315 45971-7415 45971-7515
35 5110/2012 45971-8165 4597143265 45971-8365 4597149465 4597143565 35 5163/2034 4597178115 4597178215 4597178315 4597178415 4597178515
45 6380/2512 455371-9165 455371-9265 455971-9365 455371-9465 45971-9565 45 8433/2534 45971-9115 45971-9215 45971-9315 45971-9415 45971-9515
ROWS: 8 DIMENSION C =12.14/.478 DIMENSION D = 370/146
DIM R' (REF) 5.0 mm 6.0 mm 6.5 mm 7.5 mm 8.0 mm
<7 pcb="" dim="" h:="" 505/.199="" 6.04/238="" 666/258="" 754/297="" 805/317="" a="" 1—="" dim="" s-="" 5.31/209="" 830/248="" (592/272="" 7.80/307="" 8.31/327="" dim="" r="" e="" :i‘7="" receptacle="" position="" dim="" m="" material="" no="" material="" no="" material="" no="" material="" no="" material="" no="" dimm="" receptacle="" assembly:="" 10="" 19="" 88/0="" 784="" 45971-1185="" 45971-1285="" 45971-1385="" 45971-1485="" 45971-1585="" mated="" mate?="" elack="" 45971ser‘es="" 20="" 3258/1284="" 45971—2185="" 45971-2285="" 45971-2385="" 45971-2485="" 45971-2585="" $0014?="" i3="" w="" w="" 30="" 4528/1784="" 45971-3185="" 45971-3285="" 45971-3385="" 455371-3485="" 455371-3585="" l="" plug="" assembly:="" 40="" 57.98/2284="" 459714185="" 459714285="" 459714385="" 459714485="" 459714585="" '="" m="" my.“="" ,="" 45970="" series="" 50="" 7068/2784="" 459715185="" 459715285="" 459715385="" 459715485="" 459715585="" dim="" p="" j="" pcb="" 15="" 2823/1034="" 4597176185="" 4597176205="" 4597176385="" 4597176485="" 4597176585="" plug="" m="" ating="" 25="" 3893/1534="" 45971—7185="" 45971-7285="" 45971-7385="" 45971-7485="" 45971-7585="" stack="" height="" 35="" 51.83/2034="" 45971-8185="" 45971-8285="" 45971-8385="" 45971-8485="" 45971-8585="" stack="" heights="" 45="" 8433/2534="" 45971—9185="" 459719285="" 459719385="" 459719485="" 459719585="" given="" in="" millimeters="" (mm)="" for="" reference="" only="" mating="" stack="" heights="" (dimension="" r)="" dim="" r="" given="" in="" millimeters="" (mm)="" for="" reference="" only="" receptacle="" stack="" height="" 5.0="" 6.0="" 8.5="" 7.5="" 80="" mm="" fdiitln="" dtiifixm="" pm="" am="" pm="" [my="" elielig="" my="" pm="" [w="" mated="" mated="" mated="" mated="" mated="" i.="" 20="" 7,00="" 7,74="" 8,00="" 5,74="" 8,50="" 9.24="" 9.50="" 10.24="" 10.00="" 10.74="" g="" 3.0="" 8.00="" 8.74="" 9.00="" 9,74="" 9.50="" 10.24="" 10.50="" 11.24="" 11.00="" 11.74="" a;="" 35="" 850="" 924="" 950="" 1024="" 1000="" 1074="" 1100="" 1174="" 1150="" 1224="" lw§11"§3”j?3§°”lfifimin‘gé’gie";ec‘se::‘zl§’i§°§z§§§i"°md"c”mm‘s‘“mm”"m“www”"""‘"e"""m‘”‘°"="" 2%="" 25="" 750="" 824="" 850="" 924="" 900="" 974="" 1000="" 1074="" 1050="" 1124="" mm/in="" 3:1="" molex="" (:38="" 4.5="" 9.50="" 10.24="" 10.50="" 11.24="" 11.00="" 11.74="" 12.00="" 12.74="" 12.50="" 13.24="" sidi‘iéég‘ézi‘éfflééf="" 3="" 5.0="" 10.00="" 10.74="" 11.00="" 11.74="" 11.50="" 12.24="" 12.50="" 13.24="" 13.00="" 13.74="" mum/01="" .="" ecno="" 605384="" sear/w="" :="" ovlaces="" ‘="" drwn="" jbingham="" 2018/10101="" receptacleassembum="" 27/.0500enters="" 7.0="" 1200="" 12.74="" 13.00="" 13.74="" 13.50="" 14.24="" 14.50="" 15.24="" 15.00="" 15.74="" mm="" dmcgowan="" 2015/10/03="" ”wes="" ‘="" appr.="" dmcgowan="" 2018/10/03="" productcustomerdrawing="" mated="" stack="" heights="" “wes="" ‘="" “5="" initial="" revision="" mews/1180mm="" 1mm»;="" dcc="nr" 1151.61="" given="" in="" millimeters="" (mm)="" for="" reference="" only="" q32;="" f="" 35:”;="" 15552::="" $333122};="" 5045971001="" psn="" 001="" y2="" w....,he,.e,..uc,ele="" wm="" document="" statusi="" p1="" i="" release="" date="" i="" 2018/10/03="" 223926="" i="" anzielitiifjsens="" ©="" g="" b-size="" 45971="" seetablessht5="" general="" market="" 50f5="" "'="" 9="" 8="" i="" 7="" 8="" 5="" 4="" 3="" i="" 2="" |="" 1="">7>