TE Connectivity AMP Connectors 的 1658527 Drawing 规格书
T7778 7
C)
RELEASE) FOR “OULTCATTLW , .7
85) CORYRTCHT 5 ALL TTCHTS TESERVE:
, y ,
‘ THTS uRAwnu TS UN-JULTSHEL}
T27
[050]» T«
T BEEORE T4.]5
TTTTTTTTTTTT
TT
x
POSTTT()\ f?
TNDTCATOR
(ON EAR STDE)
TERMTNATTON [.557] mmmmmmmmm
T AETER T2.T0 MAY
TERMTNATTON [.476]
T7 |_ \/ _T
T
T < c="" t="">< t="" 2.54="" [.t00]="" ,="" t="" t="" u:="" 6.05="" t="" [.236]="" tl”="" t="" 1="" p="" t‘d:\t\_="" t="" ce\ter="" polartze?="" t="" (see="" table)="" 762="" mtn="" aioos="" t="" h="" [.300]="" ’="" [.002]="" 2.54:0.05="" t="" [400:002]="" ’="" ‘="" el="" el="" el="" el="" el="" el="" el="" et="" el="" el="" el="" elf="" ‘="" eieieieiei="" unnunnn—tr="" el="" el="" et="" el="" el="" el="" el="" el="" el="" et="" el="" el="" [.t50]="" u.64i3.03="" souare="" post="" 4/="" i="" [.02="" .="" [.200]="" max="" 6="" t="" t="" post="" layout="" a="" t="" electrtcal="" properttes="" curre\t="" rattng="" t="" am3="" t="" tnsulatto\="" reststance="">T >< t09="" ohms="" @="" 500="" vdc="" dwv="">500 VRTVS AT SEA LEVEL
TEMPERATURE RATT\O 755C TO T25“C
‘ ENVTRONMENTAL PROPERTTES
2.54i005
T’ T.]OOi.OOZ]
L 3.8] MTN (EOR CONNECTORS W/O
CENTER POLARTZER)
5.08 MTN (EOR CONNECTORS W/
CENTER POLARTZER)
T2
T.00
[.040]
<7 aeter="" loc="" dtst="" revtstoas="" descrtetton="" gp="" 00="" .="" date="" mn="" mw)="" d]="" revtse]="" per="" ecop’tpooabss="" ttmartt="">7>< hm?="" t.="" 20="" posttto\="" connector="" assetvbly="" shown.="" \="" molded="" parts:="" thervtoplasttc,="" uloavpo="" rated,="" color="" bloe="" contacts:="" berylltum="" copper.="" \="" contacts.="" ct.="" ctctct76t.c="" t0003="" ct]="" vttn="" gold="" on="" t\t’att\s="" area="" ct.otct’/“::47lt.="" ‘tztoltst.="" t="" tlt(t="" tolt="" all="" over="" o="" otot27t="" oocoso]="" mtn="" \tc="">