Panasonic Electronic Components 的 MA27V09 规格书
Thw pmducl complies V\ Ilh th R01 [5 DII’BCUVB (EU 2002 95/EC).
Panasonic
a 272; I:
2
zilm m CD , VR rclzilmn
nuncc
mg dowmmng “I cqmpmcnl and
luplng package
m Raiings T“: 25°C 7*
Parameier SymboI Ranng UmI
vK 6 v
mime 1“ I25 (Ac
2 ismnemuu’e T4» 755 m +Izs “c
Ma
l Electrical Characteristics T“: 25” PC
Parameier Symboi Condmcns MIn Typ Max
Rcwnc cunenl Ix vx:s v
cImn vx: I v IMI-h HQ
Cw w. ' I MHz m
CAnuumee min (I, I 5
Sena mmnce‘ : 70 MHL
my I Memunnp medium Lin: m IAL STANDARD 115 c
hm: fiequcncy uI
Memunng Imuumem. YHP MODEL 4191A RF IMPEDANCE ANALY
1
Publication date: March 2004 SKD00066BED
Variable Capacitance Diodes
MA27V09
Silicon epitaxial planar type
For VCO
■Features
•Good linearity and large capacitance-ratio in CD − VR relation
•High frequency type by this low capacitance
•SSS-Mini type package, allowing downsizing of equipment and
automatic insertion through the taping package
■Absolute Maximum Ratings Ta = 25°C
Parameter Symbol Rating Unit
Reverse voltage VR6V
Junction temperature Tj125 °C
Storage temperature Tstg −55 to +125 °C
Marking Symbol: 9
Unit: mm
1: Anode
2: Cathode
SSSMini2-F1 Package
5˚
5˚
0.27
2
1
1.40
±0.05
0.52
±0.03
1.00
±0.05
0.60
±0.05
0.15 min.
0 to 0.01
0.15 min.0.15 max.
+0.05
–0.02
0.10
+0.05
–0.02
■Electrical Characteristics Ta = 25°C ± 3°C
Parameter Symbol Conditions Min Typ Max Unit
Reverse current IRVR = 5 V 10 nA
Diode capacitance CD(1V) VR = 1 V, f = 1 MHz 14.9 16.4 pF
CD(3V) VR = 3 V, f = 1 MHz 8.4 9.2
Capacitance ratio CD(1V) /CD(3V) 1.69 1.87
Series resistance *rDVR = 3 V, f = 470 MHz 0.35 Ω
Note) 1. Measuring methods are based on JAPANESE INDUSTRIAL STANDARD JIS C 7031 measuring methods for diodes.
2. Absolute frequency of input and output is 470 MHz.
3. *: Measuring instrument; YHP MODEL 4191A RF IMPEDANCE ANALYZER
This product complies with the RoHS Directive (EU 2002/95/EC).
Maintenance/
Discontinued
Maintenance/Discontinued includes following four Product lifecycle stage.
planed maintenance type
maintenance type
planed discontinued typed
discontinued type
Please visit following URL about latest information.
http://www.semicon.panasonic.co.jp/en/
kemmur
m ‘
Thu pmdnd cumpllc» wth the Rolls Dlrccuvc [EU 2002 95 EC)
Panasonic
m2:
mm
m
Hm
nmc t
n : 4 e,
Rcvcrw vulngc vx w;
‘ w;
m xv 12v
Amhmm lcmptmlurc I“
MA27V09
2SKD00066BED
IR Ta
IF VFCD VRCD Ta
1
10
2
10
0246
Reverse voltage V
R
(V)
Diode capacitance C
D
(pF)
f = 1 MHz
T
a
= 25°C
0.984
0 20 40 60 80 100
0.992
1.000
1.008
1.016
1.024
1.032
Ambient temperature T
a
(°C)
C
D
(T
a
= 25°C)
C
D
(T
a
)
V
R
= 1 V
3 V
f = 1 MHz
10
−2
0 40 80 120
10
−1
1
10
Ambient temperature T
a
(°C)
Reverse current I
R
(nA)
V
R
= 5 V
0
120
160
80
40
0 0.4 0.8 1.2
Forward voltage V
F
(V)
Forward current I
F
(mA)
T
a
= 60°C
25°C
−40°C
This product complies with the RoHS Directive (EU 2002/95/EC).
Maintenance/
Discontinued
Maintenance/Discontinued includes following four Product lifecycle stage.
planed maintenance type
maintenance type
planed discontinued typed
discontinued type
Please visit following URL about latest information.
http://www.semicon.panasonic.co.jp/en/
m ahuw \he mnm chamflensnm
runeny ngh| or mher nglfl ow
In M: \he mrrmgennem nprm
nun descrrhed m um bunk
nnended \d he need for Mandard npph "um 01' generd e
mensnrrng mdrnmenn nnd huuechuld nppl nces)
unnmlun un |he fullowmg npph Ilum
n twaputt. umumubxlea. mmd unrml eqnmmenr. c
xr-epnrmnl quAlny nnd rel dbxlny are reqnned. ur .nhe
|he hnmnn budy
nnnhennun .mended
apeclficahuns lecnbed m um book are sub|cc| m chnnge wnh
nge ur yuur dang", pun-h g. or n of me prndnc , drerefur
Ire >ure {hm rhe weer apcclficfnlona mud} your mqulmmems
When dengnmg yuur eqn. menr. comply nnh rhe rnnge of nbeuhne maximum rn
permng nuner supply \oluge nnd upermlng cnvmmmem em) EspeL nny. plume
xlmum mung on me \runslem stifle, much 11> pnwereun, nun ereurr and rnddeeenr
eer which nuy Ame huer m yuur eanpmem.
n when rhe pruduch nre used wnhm \he gnmmeed \nhres, mke mm rhe tumlde
~pu>slble \d u ~nr m as)“ nndnudrpmdnm Manure» an "I: 3y>|em> mch n
venung glnch nre remmmcndcd m ordcr rd prevcm phymcal In|ury. nre. mend
Cumply nnh me In>|mc|lol|> fur me m order m nrerem bredkdown and chamcwn
rhermnl me. nnd merhan n1 Mrs») m |he hme of handlmg, muummg ur a! u
dnmpepmor puking n reqnned. must} me cundlnom. mch an ehelfllf: nnd \he clawed
(7) Thu bunk may be run reprmred ur repmdneed wherher \vhully or pm.
EIer-mc 1ndnnnn| Cu, er
ly. wnhom me mum of M
Request for your special attention and precautions in using the technical information and
semiconductors described in this book
(1)If any of the products or technical information described in this book is to be exported or provided to non-residents, the laws and
regulations of the exporting country, especially, those with regard to security export control, must be observed.
(2)The technical information described in this book is intended only to show the main characteristics and application circuit examples
of the products, and no license is granted under any intellectual property right or other right owned by our company or any other
company. Therefore, no responsibility is assumed by our company as to the infringement upon any such right owned by any other
company which may arise as a result of the use of technical information described in this book.
(3)The products described in this book are intended to be used for standard applications or general electronic equipment (such as office
equipment, communications equipment, measuring instruments and household appliances).
Consult our sales staff in advance for information on the following applications:
– Special applications (such as for airplanes, aerospace, automobiles, traffic control equipment, combustion equipment, life support
systems and safety devices) in which exceptional quality and reliability are required, or if the failure or malfunction of the prod-
ucts may directly jeopardize life or harm the human body.
– Any applications other than the standard applications intended.
(4)The products and product specifications described in this book are subject to change without notice for modification and/or im-
provement. At the final stage of your design, purchasing, or use of the products, therefore, ask for the most up-to-date Product
Standards in advance to make sure that the latest specifications satisfy your requirements.
(5)When designing your equipment, comply with the range of absolute maximum rating and the guaranteed operating conditions
(operating power supply voltage and operating environment etc.). Especially, please be careful not to exceed the range of absolute
maximum rating on the transient state, such as power-on, power-off and mode-switching. Otherwise, we will not be liable for any
defect which may arise later in your equipment.
Even when the products are used within the guaranteed values, take into the consideration of incidence of break down and failure
mode, possible to occur to semiconductor products. Measures on the systems such as redundant design, arresting the spread of fire
or preventing glitch are recommended in order to prevent physical injury, fire, social damages, for example, by using the products.
(6)Comply with the instructions for use in order to prevent breakdown and characteristics change due to external factors (ESD, EOS,
thermal stress and mechanical stress) at the time of handling, mounting or at customer's process. When using products for which
damp-proof packing is required, satisfy the conditions, such as shelf life and the elapsed time since first opening the packages.
(7)This book may be not reprinted or reproduced whether wholly or partially, without the prior written permission of Matsushita
Electric Industrial Co., Ltd.
Maintenance/
Discontinued
Maintenance/Discontinued includes following four Product lifecycle stage.
planed maintenance type
maintenance type
planed discontinued typed
discontinued type
Please visit following URL about latest information.
http://www.semicon.panasonic.co.jp/en/