Microchip Technology 的 PD-9001GR 规格书
was“; I: 5 1:11:20 15 an 3510155955
Copyright © 2017 Microsemi Corporation
Rev. 1.6
Overview
Microsemi’s PD-9001GR is a single port, high-power solution
for remote powering of current and emerging high power
applications. Generating up to 30W, the PD-9001GR enables
remote power for a new range of applications including
802.11n Access Points, pan-tiltzoom (PTZ) cameras and
video-phones. It complies to IEEE 802.3at PoE standard and
is backward compatible to IEEE802.3af. It can power both
existing 10/100Base-T network devices and emerging
wireless 1000Base-T devices such as WiMAX and wireless
IEEE 802.11n access points.
PD-9001GR Features
• IEEE 802.3at compliant with 2-event classification
• IEEE 802.3af backward compatible
• Output power of 30W is guaranteed
• Supports 10/100/1000Base-T applications
• Compatible with IEEE 802.3af devices
• Safe: low power devices receive only the power they
need
• Automatic Detection and Protection of non–standard
Ethernet terminals
• Compact design fits easily in WLAN Access Point and
• IP Cameras installations
Specifications
Feature
Description
No. of Ports
1
Data Rates
10/100/1000 Mbps
Power over
Ethernet Output
Pin Assignment and Polarity:
Spare Pairs 7/8 (-) and 4/5 (+)
Output Power Voltage: 55 VDC
User Port Power: 30W (Guaranteed)
Input Power
Requirements
AC Input Voltage: 100 to 240Vac (±10%)
AC Input Current: 0.67A @ 100-240Vac
AC Frequency: 50 to 60Hz
Dimensions
51.8mm (W) x 34.8mm (H) x 160.5mm (L) ±0.5mm
2.04 in. x 1.37 in. x 6.31 in ±0.02 in
Weight
.44 lbs (200g)
Indicators
User Indicator:
Channel Power (Green)
Connectors
Shielded RJ-45, EIA 568A and 568B
Environmental
Conditions
Operating Ambient Temperature:
Conditions
-4ºF to 104ºF (-20 ºC to 40ºC) @30W
-4ºF to 131ºF (-20 ºC to 55ºC) @22.5W
Environmental
Conditions
Reliability
Operating Humidity:
Maximum 90%, Non-condensing
Storage Temperature:
-4º to 158ºF (-20º to 70ºC)
Storage Humidity:
Maximum 95%, Non-condensing
Operating Altitude:
–1000 to 10,000 ft. (–304.8 to 3048 m)
MTBF: 100,000 hrs. @ 25ºC
Thermal Rating
20 BTU/Hr (@240VAC)
Warranty
1-year
Regulatory
Compliance
IEEE 802.3af (PoE), RoHS Compliant,
WEEE Compliant, CE
Electromagnetic
Emission
& Immunity
FCC Part 15, Class B
EN 55032 Class B (Emissions)
EN 55024 (Immunity)
VCCI
Safety
UL/EN/IEC 60950-1 (Ed.2)
PD-9001GR
Single-port Gigabit PoE Midspan, 802.3at Compliant
Micmsemi.
km:
uwlu mm mm: nmnam mm mm mm
Ordering Information
Microsemi p/n
Name
Description
PD-9001GR/AT/AC
Microsemi PD-9001GR
Single-port, Gigabit PoE Midspan, 802.3at
Compliant
Microsemi makes no warranty, representation, or guarantee regarding the information contained herein or the suitability of its products and services for any particular purpose, nor does Microsemi assume any liability
whatsoever arising out of the application or use of any product or circuit. The products sold hereunder and any other products sold by Microsemi have been subject to limited testing and should not be used in conjunction
with mission-critical equipment or applications. Any performance specifications are believed to be reliable but are not verified, and Buyer must conduct and complete all performance and other testing of the products,
alone and together with, or installed in, any end-products. Buyer shall not rely on any data and performance specifications or parameters provided by Microsemi. It is the Buyer’s responsibility to independently determine
suitability of any products and to test and verify the same. The information provided by Microsemi hereunder is provided “as is, where is” and with all faults, and the entire risk associated with such information is entirely
with the Buyer. Microsemi does not grant, explicitly or implicitly, to any party any patent rights, licenses, or any other IP rights, whether with regard to such information itself or anything described by such information.
Information provided in this document is proprietary to Microsemi, and Microsemi reserves the right to make any changes to the information in this document or to any products and services at any time without notice.
Microsemi Corporation (MSCC) offers a comprehensive portfolio of semiconductor and system solutions for communications, defense &
security, aerospace and industrial markets. Products include high-performance and radiation-hardened analog mixed-signal integrated
circuits, FPGAs, SoCs and ASICs; power management products; timing and synchronization devices and precise time solutions, setting the
world’s standard for time; voice processing devices; RF solutions; discrete components; security technologies and scalable anti-tamper
products; Ethernet solutions; Power-over-Ethernet ICs and midspans; as well as custom design capabilities and services. Microsemi is
headquartered in Aliso Viejo, Calif., and has approximately 3,600 employees globally. Learn more at www.microsemi.com.
©2017 Microsemi Corporation. All rights reserved. Microsemi and the Microsemi logo are registered trademarks of Microsemi Corporation. All other trademarks and
service marks are the property of their respective owners.
Microsemi Corporate Headquarters
One Enterprise, Aliso Viejo, CA 92656 USA
Within the USA: +1 (800) 713-4113
Outside the USA: +1 (949) 380-6100
Sales: +1 (949) 380-6136
Fax: +1 (949) 215-4996
email: sales.support@microsemi.com
www.microsemi.comuitability of
PD-9001GR
Single-port Gigabit PoE Midspan, 802.3at Compliant