Microchip Technology 的 Adaptec® SmartRAID 3162-8i, 3162-8i/e 规格书
Q MICROCHIP
Maximum Performance and Flexibility
Data center, enterprise IT and general consumer server environments have a broad range of
requirements—from basic connectivity to extreme data storage capacities. Effective data access
and protection is crucial to their ultimate success. The 12 Gbps SmartRAID 3162-8i adapter is
ideal for high performance enterprise servers that require maximum connectivity. The controller-
based encryption option, SmartRAID 3162-8i /e, supports security enabled server platforms and
provides the industry’s only data-at-rest encryption solution.
www.microchip.com
Data Center Solutions
Adaptec® SmartRAID 3162-8i and 3162-8i /e
with Encryption
12 Gbps PCIe Gen3 SAS/SATA RAID Adapters
maxCache 4.0 SSD Caching
maxCache accelerates HDD-based RAID arrays and logical
drives, advancing the performance capabilities for a broader set
of application workloads. SmartRAID 3162 adapters support
read- and write-back caching. By caching writes to a redundant
SSD cache pool, maxCache 4.0 leverages the performance
and latency capabilities of SSD technology for both read and
write workloads. Read performance is also improved by caching
frequently accessed data on the SSD tier with additional optimi-
zations through the learned-path algorithm, which leverages the
aggregate performance of all available storage devices.
maxCrypto Controller-Based Encryption
The SmartRAID 3162-8i /e provides the industry’s only data-at-
rest controller-based encryption solution. maxCrypto encrypts
data on RAID arrays and single drive RAID 0 with AES 256
encryption. It works at line speed, accelerated by silicon engines,
with all SAS and SATA devices that are supported in RAID (SSDs
and HDDs). It supports local encryption key management and
provides a superior solution over self-encrypting drives.
On-Board Integrated Cache Protection
The SmartRAID family continues a battery-free portfolio. The
3162-8i includes onboard cache backup circuitry and Flash
memory. It integrates the ZMCP power source (capacitor
module) in the adapter to enable instant cache protection without
the need to find space to mount the supercap elsewhere in the
system. The onboard capacitor module form factor fits into a PCIe
slot and optimizes the airflow for operation with only 150 LFM. It
supports a five-year lifetime and is continuously monitored by the
smart firmware to ensure the data can be safely backed up to the
Flash memory on the SmartRAID adapter.
Advanced Data Protection
and Ease of Use
Microchip's industry-leading Smart Storage stack delivers
maximum reliability and best-in-class performance that all RAID
levels come to expect, plus unique features like Mixed Mode
support (RAID and HBA devices can be used simultaneously),
adapter power management (reduces power consumption up
to 30 percent), and Advanced Data Management (ADM) that
allow data migration from existing RAID arrays.
Adaptec® maxView provides an HTML5 web interface that can
be used in standard desktops and mobile browsers for all stor-
age configuration and management needs. It supports local and
remote management, and comes with plugins for major storage
management software suites for enterprises and data centers.
Benefits
• Ideal for enabling 12 Gbps storage capabilities in perfor-
mance-hungry server and workstation platforms, without
compromising proven reliability
• Industry's only data at rest encryption solution for security
enabled server platforms
• Provides high I/O transaction and high bandwidth process-
ing solutions that reduce energy consumption and mainte-
nance costs
• Accelerates storage with up to 2 GB of high-speed DRAM
cache with integrated cache protection.
Parameters
Ordering Information
Q MICRDCHIP
The Microchip name and logo, the Microchip logo and Adaptec are registered trademarks of Microchip Technology Incorporated in the U.S.A. and other countries. All other trademarks mentioned herein are property of their
respective companies.
© 2019, Microchip Technology Incorporated. All Rights Reserved. 4/19 DS00003032A
www.microchip.com
Highlights
• First SmartRAID solution with fully integrated ZMCP includ-
ing onboard supercap to enable cache protection without
requiring extra space in the server
• maxCache 4.0 caching software
• maxCrypto controller-based encryption with local key
management
• RAID levels: 0, 1, 5, 6, 10, 50, 60, 1 ADM and 10 ADM
• Supports simultaneous use of RAID and raw devices (mixed
mode)
• 12 Gbps and 6 Gbps compatibility with HDD or SSD SAS/
SATA devices
• 12 Gbps throughput per SAS port using mini-SAS HD
connectors
• 1.45M random read 4 KB IOPS
• Industry's lowest-power 28 nm SmartROC
SAS/SATA protocol controller
• Quality and reliability through the unified, hardened Smart
Storage stack, which is deployed in over 30M servers
Parameters
Parameter Description
Key Software
Features
• maxCache 4.0 caching software
(all SmartRAID 315x/316x products with
cache protection)
• Mixed mode allows devices connected to the
same adapter to be used in RAID and HBA
modes simultaneously
• Support for up to 256 SAS/SATA target
devices (238 SSDs/HDDs maximum support,
remainder are reserved for expanders and
enclosure management)
• Support for native 4K sector SAS and SATA
devices in addition to 512-byte sector
devices
• RAID ADM through triple mirroring, move
array, and split mirroring
• Quick initialization
• Online capacity expansion
• Copyback hot spare
• Dynamic caching algorithm
• Native Command Queuing (NCQ)
• Background initialization
• Hot-plug drive support
• RAID level migration
• Hot spares—global, dedicated and pooled
• Automatic/manual rebuild of hot spares
• SES and SGPIO enclosure management
• Configurable stripe size
• S.M.A.R.T. support
• BMC support
• Dynamic sector repair
• Staggered drive spin-up
• Bootable array support
• Support for tape devices, autoloaders
• Smart PQI driver with multip queue and
MSI-X support for all device drivers for all
supported operating systems
• Secure boot support for the uEFI host BIOS
• USB image available on
storage.microsemi.com/en-us/support/start
to boot maxView GUI from any USB device
for enhanced GUI-based setup and offline
maintenance
Management
Utilities
maxView Storage Manager
• Web-based GUI management utility
• OS X support: Windows®, Linux®, Solaris
VMware
• Remote configuration, monitoring and
notification
• Remote firmware updates
• SMI-S support
• SMTP
ARCCONF
• Command-line interface
• SMI-S support for VMware
ROM-Based uEFI BIOS Configuration Utilities
• HII-based pre-boot GUI configuration utility
• Arcconf CLI for uEFI shell
• Flashable BIOS support
Event Monitor
• Lightweight event monitoring and logging tool
• Distributes adapter events and notifies user
Operating
Systems
Microsoft Windows Server, Windows 10, Windows 8.1, Windows 7, Red Hat Enterprise Linux, CentOS, SuSE Linux Enterprise Server, Ubuntu Linux,
Debian Linux, Oracle Linux, Citrix XenServer, Solaris, FreeBSD, VMware ESXi, and open-source Linux drivers.
The latest drivers are available at storage.microsemi.com/en-us/support/start. Supports open-source Linux drivers and inbox drivers.
CPU Architecture Intel, AMD, Cavium ThunderX2
Dimensions 2.535" H × 6.6" L (64 mm × 167 mm)
Operating
Temperature
0°C to 55°C with 150 LFM airflow, with onboard supercap installed.
Note: This adapter contains a powerful RAID processor that requires adequate airflow to operate reliably. Only install this card into server or PC
chassis with at least 150 LFM airflow. Temperature measured 1 inch from RAID adapter.
Regulatory
Certification CE, FCC, UL, C-tick, VCCI, KCC, CNS
Environmental
Compliance RoHS
MTBF 1.88 million hours measured at 40°C
Warranty 3 years
Ordering Information
SmartRAID 3100 Series Part Number RAID Levels Host
Interface SAS/SATA Ports Cache Cache
Width
Cache Backup
(ZMCP) maxCrypto
SmartRAID 3162-8i 2299800-R 0, 1 ,5, 6, 10,
50, 60, 1 ADM,
10 ADM
8-Lane
PCIe Gen 3 8 internal 2 GB DDR4/2100 MHz 64-bit Yes, onboard
NA
SmartRAID-3162-8i /e 2299600-R
Yes, controller-
based
encryption
For More Information
https://www.microsemi.com/product-directory/raid-adapters/5377-smartraid-3162-12g-raid-adapters