E-Switch 的 PVL06FW131 Drawing 规格书
A
<9 eeeeeeeee="">9>
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
PVL06FW131
3:2 9/12/2019 52-PVL06FW131 B
MJR
1 1
+
-
LED SCHEMATIC
+
-
1 2
MAX. PANEL THICKNESS 6.0 [.24 in]
A 24037 NEW RELEASE 9/12/19 MJR
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X = 0.4
X.XX = 0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. OPERATING TEMP: -25C to 55C
5. CURRENT RATING: 2mA-20mA
6. LAMP VOLTAGE: 2.8V
7. IP RATING: IP67
8. DENOTES CRITICAL PARAMETER.
9. HARDWARE SUPPLIED: O-RING AND HEXNUT
6.20
[.244 in]
M6 X 0.5
THREAD
20.00
[.787 in]
SW1-2
SW1-1
150.0 5.0
5.9 .2 in
[ ]
3.00
[.118 in]
7.00
[.276 in]
ILLUMINATION
COLOR: GREEN
ADAPTER WIRE LENGTH
SW1-1 WIRE, 24 AWG AWM UL1061, BLACK 150.0 [5.9 in]
SW1-2 WIRE, 24 AWG AWM UL1061, BLACK 150.0 [5.9 in]
(2) WIRE, 24 AWG,
AWM UL1061, BLACK
4.0 2.0
.2 .1 in
[ ]
BODY FINISH:
BLACK
B24652 CHANGE WIRE TYPE TO UL1061 12/17/20 JM