Bel Fuse Inc. 的 L8BE-1G1T-BFH Drawing 规格书
THE JNFDRMATIDN CDNTAINED HEREIN IS CDNSIDERED
'PRDPRIETARY' TI] BEL FUSE INC AND SHALL NEIT BE Rolls
CDPIED, REPRDDUCED DR DISCLDSED VITHEIJT THE
WRITTEN AJPPDVAL DE BEL FUSE 1ND
TFW SCHEMATI:
13 \\ HF
LEDI PDLARITY LED2 PDLARITY GREEN RJ45
DIN 13 PIN 14 CDLDR PIN :5 PIN 16 CDLDR 14 1U I“
7 + GREEN 7 + GREEN Tm“ 1 fig :, 1 TRPR
ELECTRICAL CHARACTERISTICS @ 25-: WET] 3 m g E T
TURNS RATID TRDli 2 El T :I a mp1,
TPI lCT : ICT £7. Z 1m 1 1N T
TP2 ICT : ICT 127. TRDe+ 4 S g 3 TQP2+
TP3 IGT I ICT :27. El g g
TP4 1CT I MIT :27, TRET? e Z
DEL Ia IumHz/IUUWRMS 0TB - -
CM TD CM REJ TRCT" 13 ‘ 70 E g T T T
lflflkT—Tz * 100MT—Z *30 OTB MIN TRDIV L1 _I a TQP47
CM TD DM REJ
IOORHZ r 100MHz ~35 0TB MIN 15
M:PDT (IsomtTcn VoLnge) 1500 Wm: \\ 4X 75 DHMS
Iooz DF PRDDUCTIDN TESTED TD CDMPLY WITH GREEN
E ‘ AT T ‘
LEIDEE1 SEES éSDL IDN REQUIREMEN S 16 10mm aw 7
VF (FDRWARD VDLTAGE) IF:EUMA GREEN eev TYPT LED?
XII (DDMINANT WAVELENGTH) IF:EOMA GREEN 570nm SHIELD 7777
DPERATING TEMPERATURE: o-c 'D +70-CT
REV. : IPAGE : 2
ORIGINATED BY TITLE mm NOI / DRAWING N0. STANDARD Dm [ ] METRIC DIM.
CHEW WANCHUNG 9190th MogJack® LBBEIGITEFH TaL. m INCH AS REF. \
pm 2017702727 (Nammcw . MAGNETIC
mam: BY ma NAME X ”N" ‘ mm [mm] —sowr|ous
L83E~1G1T>BEH .
XIE YIMNG PATENTS] .xx SCALE ~ N/A 0—ng
om 8017708727 L8BEG1G1TBFHLA‘DWG xxx @«Elsxznzm
ncoommnau
1mg documm is elacuomcnuy .mnrntarl. This is . nontrohed nopy if usad internally
THE INFEIWATIEIN CEINTAINED HEWIN IX EDNSIDERED V)
'PRDPRIE’ARV’ TEI BEL FUSE INE‘ AVD SHALL NEIT BE n “OHS
CEIPIED, RE’RDDUEED EIN DISELEISED VITHEIUT THE 4
WRITTEN APFFEIVAL EIE BEL FUSE NE W fig
(/1 Us
83; «SE A A HF
(VELAJ ‘44 m a
24 Load 5 fl
005510020 :24 <3 8="" a="" j="" l1‘4uaudu="" fig="" a;="" \d="" m="" ‘="" +1026="" [8606]="" 1="" se="" 3="" :3="" 2;="" d="" h="" d="" 0="" led="" 2="" m="" green="" \="" @‘am="" :dt”="" l="" d,="" ‘="" m="" ”mm“="" (uh="" old="" tgp="" view="" $59;="" eh;="" 1="" “="" ‘="" ngtes="" 7="" es,="" ‘="" ‘="" plastic="" hdlsing‘="" thermgplastic="" 3a,="" black="" 83="" ‘="" [jess="" [6‘76]="" flammaeility="" rating="" ul="" 94v~0="" -="" ,1="" 0438="" [11131="" cdn”/\cts‘="" 30="" micrd~incp="" hard="" gdld="" dlating="" dr="" equivalent="" 0488="" [1340]="" 30="" micrdhivch="" min="" nickel="" undeqplatet="" ‘="" 0480="" [4‘57]="" dutput="" pins:="" tinhcdated="" cdpper="" wire,="" dia="" 0018="" inch="" 0280="" [711]="" 100="" micrdhinch="" nin="" matte="" tin="" pins="" are="" sdlder="" dippedt="" 0‘49?="" [15507="" metal="" shield:="" nickel="" plated="" dn="" :dpper="" alldyt="" ‘="" t‘="" ‘="" (all="" 3rdund="" leads="" are="" sdlder="" dipped)="" mark="" part="" with="" vtfu="" tdgdt="" meg="" name,="" part="" number,="" date="" cdde="" and="" tie="" ”patented”="" markiagt="" n]="" h="" 3="" the="" prgduct="" is="" datentedt="" th:="" patent="" number="" is="" uts‘="" patt="" 7,123,117‘="" wflflflj="" 3‘="" jack="" cavity="" cdnedrms="" td="" ecc="" rules="" and="" regulatidns,="" part="" 68="" sudpar”="" e="" 0856="" [550‘="" t="" 4‘="" the="" prdduct="" is="" rohs="" cdmpliant="" and="" t—aldgen="" eree="" 0:174="" [421217="" :“usul="" recdgn:zed="" h="" eile="" #e196366="" and="" eieesbz="" 0666="" [1692]="" lzet="" view="" 5‘="" the="" part="" is="" cdmpliant="" with="" wave="" suedering="" and="" ir="" refldwt="" egr="" wave="" sgldering,="" the="" suggested="" peak="" wave="" sgldering="" cdnditidn="" :s="" esu'c="" ma="">< and="" 10="" secdnds="" maxt="" egr="" ir="" reeldw,="" th:="" suggested="" peak="" ir="" reeldw="" cgaditidn="" is="" 243c="" ma="">< and="" 30="" secdnds="" maxt="" .="" a="" bipage:="" 3="" originated="" by="" title="" part="" no.="" drawing="" no.="" standard="" dim="" [="" ]="" metric="" pm="" antdn="" liad="" gigabit="" mogjock®="" l8bei161tbfh="" tol.="" 1n="" inch="" as="" ref.="" date="" 2017709727="" (nmcjqw)="" ,="" magnetic="" drawn="" by="" eile="" name="" 'x="" un”="" inch="" [mm]="" —solutions="" lebehigithbeh="" liu="" ddngjun="" patents="" -xx="" wa="" ”/a="" ubelqmup="" mm="" 2017702727="">835’161TBFHHA‘WG .xxx iflClfl @HEFISIZE : A4
nconamuaoau nus document is nlccuonicnlly generated. This is a controlled copy if used Tammany
3>
IHt INFEIRMAHEIN CDNIAINLD HLRLIN IS EEINSIDLKLU
'FREIPRIETARY‘ m BEL FUSE INC AND SHALL NIIIT BE Rolls
EEIF’IED, REPRDDUCEB EIR DISCLEISED WITHDUT THE
VPITTEN APPREVhL EIF BEL FUSE INE‘
RECDMMENDED PCB FDD’PRINT
CDMPDNEVT SIDE VIEW
17x w0035*g 883 [00 89*3‘1ogi
ex R0039 IR0991 0050 I127:
0100 [2‘54] PITCH
ex @0055 [0:401 -— < 0100="" i254]="" pitch="" ex="" @0080="" 1232031="" i="" 3275="" [5983="" +0005="" +0113="" 6="" 4="" 4x="" 00040="" 0000="" {0102="" 000="" $000="" 00000="" —[="" 11="" 7="" 1="" \o="" o="" 1="" o="" i="" \015="" 133="" ‘ols="" 14:)="" a="" m,="" 2="" w="" h="" m="" s="" c="" s="" 0‘="" e="" a="" e="" 0512="" [1300]="" mini:="" e="" g="" g="" z="" 3;="" g="" :3="" ca="" 0598="" :15041="" d="" j="" _="" e="" u="" e="" e="" e="" 0698="" 1:758]="" %="" 8="" g="" r’="" g="" (03="" [cc="" 8="" m="" a.="" m.="" h,="" m="" c,=""> <3 d="" d="" d="" a="" rev.="" :="" a="" ipage="" ;="" 4="" originated="" by="" title="" ®="" part="" no.="" drawing="" no.="" standard="" dim,="" [="" ]="" metric="" dim,="" antdn="" 1="" tad="" gigobit="" mugjack="" 7="" tol.="" in="" inch="" as="" ref.="" um="" 2017702727="" (nmojqck)="" l8h="" 151mm="" um="" ‘="" mm="" magnetic="" -x="" '="" '="" [mm]="" —sow'rlons="" drawn="" by="" l8ee="">161T>BFH FILE NAME '
LIU DDNGJUN .xx SCALE N/A
PATENTED LSBEIGITEH Ajwc “—De‘g'w”
um 2017»02»27 7 1 xxx mm @E zu :14
ncooz(2)1202n
This document is clecuomuny genmud. This )5 a cankolled copy if used mummy
3>
THE INFEIRMATIEIN CEINTMNED HEREIN IS EDNSIDERED
‘FRDPRETARY' TI] EEL FUSE INC AVD SHALL NEIT BE fl ,—‘ y—‘ n0“;
CDPIE], REPRDDUCED CIR DJSELDEED VITHEIUT THE m m (I)
VRITTEN APPRDVAL EIF BEL FUSE NE y\ (’1 H?
fl 3 : <3 v="" i="" ]t_="" o="" o="" o="" o="" o="" v="" o="" 0244="" [6:8]="" 0="">3>< i="" g="" q="" h="" (d="" \d="" d,="" d="" ndtfs="" h—l="" shadld="" arla="" dn="" {hl="" uusmmlk="" beard="" akl="" recdmmznded="" m="" be="" clear="" dp?="" any="" via="" hdle="" dr="" cdmpdnent="" pad‘="" rev.="" :="" a="" ipage="" :="" s="" originated="" by="" title="" ‘="" part="" no.="" drawing="" n0.="" standard="" pm="" [="" ]="" metric="" gm="" antdn="" liad="" qvqo‘c‘t="" mqqjuca?="" tol.="" 1n="" inch="" as="" ref.="" um="" 2017702727=""><><> 7835’1G1TBFH _ e— MAGNETIC
DRAWN BY L83Ei161TiBFH FILE NAME X :2”; ‘13" [mm] SOLU'HONS
LIU DDNGJUN DATENTED XX A i “ abelgvoup
DATE 8017*02*27 LEEErmlTBF—LA‘DWG .xxx 10004 ©ELISIZE:A4
DCODZK2)120214 This document is electronically generated. This is I controlled copy if used internally
THE INFURMATIUA CEINTAINED HEREIN IS EDNSDERED
"RIPEETARY' TI] BEL FUSE INCY AND SHALL NEIT BE nous
CUPIED, REPPDDUCED CIR DISCLEISED WITHDUT 'HE
WRITTEN APPRDVAL EIF BEL FUSE INC
SUGGESTED PANEL DPENING
III:
Q h
(7‘ V\
H, A
E 0‘
D U 0722 [1834] METAL PANEL
!\ S
S. m,
D o a} <7 0080="" mom="" 77="" e)="" [i="" [z="" pcb="" ndtes:="" the="" distance="" d?="" panel="" inside="" surface="" relative="" td="" frdnt="" surface="" df="" part="" is="" dnly="" a="" suggestidny="" in="" case="" this="" dis="" ance="" is="" dihl€lnm="" ihe="" recuired="" panel="" d’lninj="" dimensidns="" change="" accdrdlelyy="" packing="" infdrnatidn="" packing="" tray="" :="" 0200n9999~c0="">7>
DEBUT/T999970 (BUTTDM)
PACKING QUANTITY I 54 PCS FINISHED GDDDS RER TRAY
II TRAYS (594 PCS FIN:SHED GDDDS) PER CARTDN BDX
NDTERI CARDBDARDS ARE PLACED BETWEEN LAYERS DF PACKIING TRAY INSIDE CARTDN BDX
(INCLUDE TH: UPPERMDST AND LDWERMDST TRAY)
REV. : IPAGE- s
ORIGINATED BY TITLE ® PART No. / DRAWING N0. STANDARD um [ ] METRIC um
ANTDN LIAD gigooit MagJock TcL. IN INcI-I AS REF‘
mm 2017702727 (NMOJOCR) LgBE’lmTBFH - MAGNETIC
.x UNIT : INCH [mm] —80LUTIONS
DRAWN HY LSEE’lfili’BFT‘ FILE NAME
LIU DUNGJUN PATENTS] .xx scm N/A ”slump
ms 2017702727 L8BE’151TBFHPA‘WG m mum @—EISIZE:A4
Dconz(2))20214
This document is eleckumcnlly gamma. Thix I: | convened copy if used intern-11y