Bel Fuse Inc. 的 08B1-1x1T-06-F Drawing 规格书
THE INFEIRMATIIJN CDNTAINED HEREIN IS CDNSIDERED
'PRUPRIETARV' TU BEL FUSE INC‘ AND SHALL NUT BE ROHS
CUFIED, REPRDDUCED [IR DISCLDSED VITHUUT THE
WRITTEN APPREIVAL EIF BEL FUSE INC.
ELECTRICAL CHARACTERISTICS @ es-C
TURNS RATIEI W
TX 1CT = 1
Rx 1C7 = 1 PIN RJ45
DEL E 1UUkHz/IUOMVRMS
BETA DC EIAS 350W MINT
INST LDSS
lMHz Tu 100MHz —10 04B MA>< tct="" 1="" .7="" 1‘37="" ‘="" 1="" 1="" tx+="" ret.="" leiss="" (min)="" f="" l="" imhfeomhz="" _11§g§ldg(f/30mh=""> 048 Tm 2 fi
3DMH2760MH2 T T Z 7
SOMHz-BUMHZ ’12 “”3 TD 3 '— E TX"
CRDSS TALK (TX 7 R><>
SUDkHZilMHz —70 dB MIN
10 MHZ —50 dB MIN
30 MHZ —45 dB MIN 1m
50 MHz 40 dB MIN ‘
100 MHZ >35 dB MIN RD+ 4 H 3 R)“
CM TD CM REJ RD, 5 5 4
luuRHrIMHz 770 dB MIN 5
10 MHz —47 as MIN 6 er
30 MHZ —42 as MIN RCT e .—
50 MHz —37 dB MIN 7
100 MHz —30 dB MIN 8
CM TD DM REJ
IUUKHZTIMHZ r70 04E MIN 4X 75DHM3
In MHz —60 dB MIN
30 MHz —50 dB MIN
60 MHZ —45 dB MIN 1000pE aRv L
100 MHz —40 043 MIN
HIREIT (Isolation Voltage): 1500 WA: SHIELD 7777
max DF RRDDUCTIEIN TESTED TEI COMPLY
WITH IEEE 8023 ISDLATIDN REQUIREMENTS
ORIGINATED BY DATE TITLE 10/100 MugJuCk® PART NoI / DRAWING NoI STANDARD mM‘ [ ] METRIC m“. As REFERENCE
CHW VANCHUNG 3012’07’09 <4 cores,="" mdix,="" cm="" temmuom="" ”semxwstf="" 1:“="" 1”="" inch="" unit="" :="" inch="" [um]="" um:="" c="" bel="" draw"="" 3"="" date="" 08e171x1t7067f="" file="" name="" 'xx="" scale="" :="" n/a="" size="" :="" aa="" m="" {:2="" tang="" oiguang="" 2012—07—09="" patented="" 08e11x1t067f7cdwg="" m="" @743="" ”as:="" 2="" dc002(2)081="" 1="" 11="" tm:="" dam-mam="" i.="" momma-“y="" garner-ted.="" 11m="" l:="" i="" cunuouad="" copy="" fl="" und="" mum-n,="">4>
THE INFDRMATIDN EDNTAINED HEREIN IS CDNSIDERED
‘PRDPRIETARY‘ TEI BEL FUSE INC AND SHALL NEIT BE
CDPIEIJ, REPRUDUCED DR DISCLEISED WITHDUT THE
VRITTEN APPRDVAL HF BEL FUSE INC‘
-0642 E1631)>
._o.oss:o 020
[1.4020 51]
n r\
U 130 [3.31]
31
‘49
H;
F
|||ll| llllll
T
NDTES:
PLASTIC HUUSING:
CDNTACTS PLATING:
PINS:
METAL SHIELDT
'PATENTED' MARKING
L——LD‘500 [12.70]
THERMDPLASTIC PBT
FLAMMAEILITY RATING UL 94Vi0
15 MICREI-INCH HARD GEILD PLATING CIR EQUIVALENT
TINiCDATED CDPPER WIRE, DIA 0‘018 INCH.
PRE-PLATED NICKEL UN CUPPER ALLUY.
(ALL GRCIUND LEADS ARE SDLDER DIPPED)
m MARK PART WITH MFG LEIGH, MFG NAME, PART NUMBER AND DATE CUDE‘
cmsUL RECCIGNIZED 7 FILE #896366 AND E169987‘
3‘ THE PRDDUCT IS RDHS CEIMPLIANT‘
fRJAS 1
MECHANICAL SPECIEICATIDN
0A
ma
cm
9‘;
no
m",
:2“
VI OH
A:
m( I
“M
2“ I
q
NZ
m:
-::I
DCK
M
0565 [1435]8
}_
D 305 [7.75]
—1005 [2553]
m
H:
M
w
24
4
E;
:52
g m
(LIES [317]"
US PAT‘ 5,736,910
RoHS
4. JACK CAVITY CUNFURMS TI] FCC RULES AND REGULATIONS,
PART 68 SUEPART FT
5‘ THE PREIDUCT IS PATENTED, THE PATENT NUMBER IS
ORIGINATED BY DATE TITLE 10/100 MogJaCk® PART No‘ / DRAWING N0. STANDARD DIM. [ ] METRIC D[M_ AS REFERENCE
ANTDN LIN] r 7 08B 1X TBS-F TOL‘ IN INCH , I
2018 07 09 (4 Cores, MDIX, CM Terminutiom) 1 l X UN" ' INCH [mm] REV" C bel
DRAWN BY DATE 08B171X1T7067F FILE NAME '10: SCALE : N/A SIZE : M m. 6
HE ZHEN 2012,0743 PATENTED UBBlleTfle-FiC‘DWG Am mm @—*E|— may: : 3
Dcnafizmun
Tm: document in elecunnxcmy Kenn-wed. Thu n a cnnuolled copy I! uud xnmnuuy
THE INFDRMATIEIN CDNTAINED HEREIN IS EDNSIDERED
‘PRDFRIEIARY' TI] BEL FUSE WC. AND SHALL NEIT BE
CDPIED, REPREIDUCED UR DISCLUSEII VITHIJUI IHE
WRITTEN APPRDVAL DF EEL FUSE INC.
0.710 [18.03]
RECEIMMENDED PCB FDEITPRINT
CDMPDNENT SIDE VIEW
0.430 [10.92]
0.700 [17.78]
0.145 [3.68]
‘ 0.180 [4.57]
NEITES:
RECDMMENDED TEI BE CLEAR
CEIMPEINENT PAD.
THE SHADED AREA [IN THE CUSTDMER BEARD ARE
DEF ANY VIA HDLE DR
0.440 [11.17]
+ [70125 [3.17]
9
RoHS
<70 635="" [16.13]="" 1:?="" 0="" 500="" [12="" 70]="" $0="" 06pzl[¢1e.57]="" $0128l="" [0325]="" m="" 03541.0="" 005="" [m="" 89+”="" 013]="" 3/6="" placesu="" ufuceiir="" signal="" ulueuads="" 1="" e="" 3="" 4="" 60693="" 0.050="" [1.271="" originated="" by="" date="" mu:="" 10/100="" magjock®="" part="" no.="" drawing="" no.="" standard="" dl'nl="" [="" ]="" metric="" dim,="" a5="" reference="" antein="" liad="" 2018707709="" (4="" cores,="" mdix,="" cm="" terminatiun)="" 08b11x1t064="" tol-="" 1”="" inc"="" unit="" 1="" men="" [mm]="" rev:="" 12="" bel="" draw="" by="" date="" 08b171x1t7067f="" file="" name="" xxx="" scale="" 2="" n/a="" size="" :="" a4="" mgr-114.”="" he="" zhen="" 2012707709="" patented="" 08e11x1t06="" e="" cnwc="" "mm="" mm="" @—e1—="" “ge:="" 4="" ncnmzlnm="" 111="" 1111-="" ducllmsnt.="" 11="" elecmnmlly="" (mu-ml.="" 111111="" 1-="" -="" controllsd="" copy="" 1!="" 11nd="" 11114111.“:="">70>
THE INFDRHATIUN CUNTAINED HEREIN IS CDNSIDERED
'PRDPRIETARV' TD BEL FUSE INE‘ AND SHALL NUT BE
CDFIED, REPRUDUCED DR IIISCLDSED WITHULIT THE
WRITTEN APPRIJVAL EIF BEL FUSE INC.
0546
[13,57]
\s
METAL PANEL
0080 [2‘03]
12 /// ”/'/
RoHS
ORIGINATED BY DATE TITLE PART NO. / DRAWING N0. STANDARD DIM. [ ] METRIC um, AS REFERENCE
_ , w / ' ' Tm“ IN mm UNIT : INCH [mm] REV. :
DRAW" BY DATE xxx SCALE : N/A SIZE : A4
L‘ ' " .xxx , @— El— PAGE :
dncumznfi is zleckonicln’ [flier-ha. This ii I cunkolled copy if Illld imam-fly
DCWZ(2)UEI I II