Parallax Inc. 的 28115~ 规格书
Wheel Back
Robot Wheel & Molded Tire (#28115)
2.76”
(70.5mm)
Wheel Front
0.30”
(7.6mm)
0.31”
(7.9mm)
Fits Parallax, Futaba,
and GWS servos.
(Does not fit Hitec
servos).
Web Site: www.parallax.com
Forums: forums.parallax.com
Sales: sales@parallax.com
Tech Support: support@parallax.com
Side
2.57”
(65.3mm)
1.40”
(35.6mm)
Sales: (888) 512-1024
Educator Hotline: (916) 701-8625
Office: (916) 624-8333
Fax: (916) 624-8003
(1) Robot wheel (#721-0001)
(1) Molded tire (#721-00022)
Copyright (C) Parallax Inc. Robot Wheel & Molded Tire (#28115)Version 1.0 11/25/2019