Amphenol RF 的 132171 Drawing 规格书

mxma \ m? a»: ammonia: » 033B“ (Sim omiAzo 333 m DAEAEm >8 mymxfl 9,4»? in wamSAoz A\Ewmmczmwm> S :2 ”E; 23:76 0.0 OZ Dru/Aw m Imx A so hmVE SE 25% SS 22% S SEE/Em vim , E65 2553:: _ o m E; E a, 55 3:5 2: a s; ES >303mso 0333 m 3 ‘ mg; » 33; 299 33 25:; m m ‘ 5;: » Ens; S SS: MESS SD A UU‘AS;2»SS;; ASS mg» z>rm 40 nmg>rm >u>w4mm w 8293 E2 mmm nouvmm 005 A fifiwhwfimwwfiwfim 33 A Ofl A n Azmcgsm «mwraz z>Emrr A So \ wAm u » D05“ E: z» A SSS: :E as A Wm H :w H H mm. ASA j ammnmfijoz Sim»? 32m; 9? S E 23 E xi niumimf: oso AmNAj. z»