Ametherm 的 SL22 5R012 规格书
AME THERM
Circuit Protection Thermistars
SL22 5R012
|+
Data Sheet
SL22 5R012
Mechanical Specifications (mm)
Electrical Specifications
Max Steady State Current upto 65°c: 12.00 A
J100Max Rec. Energy Rating:
Actual Failure Instantaneous Energy: 210 J
Ω0.05Resistance @ 100% Max Current:
Resistance @ 50% Max Current: 0.12 Ω
°c
214.00Body Temperature at 100% Max Current:
Dissipation Constant: 32.4 mw/°c
Sec.94Thermal Time Constant:
Material Type (for Beta and Curve): G
D: 22.0 max
max6.0T:
Lead Diameter 1.0 nom
nom7.8S:
L: 38.0 nom
max5.0Coating Lead Run Down
(straight Leads)
B: 9.22 nom
nom3.92C:
µf6,400Maximum Capacitance @ 120 VAC:
Maximum Capacitance @ 240 VAC: µf1,500
±
±
±
±
±
±
±
±
ISO9001:2008 Certified
File: E209153
Resistance: 5.0 Ω±20 %
SL22 5R012
10/31/2008 Erin Landis
Mehdi Samii
Ametherm, Inc.
3111 N. Deer Run Road
Carson City, Nevada USA 89701
www.ametherm.com
Drawn by:
Date:
Approved By:
aRevison: