Ametherm 的 MS32 2R025 规格书
AME Tflfl
Circuit Protection Thermistars M S32 2 R025
|+
mama oumos mnoE
mm! mm mm mm: mm
Data Sheet
MS32 2R025
Mechanical Specifications (mm)
Electrical Specifications
Max Steady State Current upto 65°c: 25.00 A
J300Max Rec. Energy Rating:
Actual Failure Instantaneous Energy: 548 J
Ω0.02Resistance @ 100% Max Current:
Resistance @ 50% Max Current: 0.06 Ω
°c
236.00Body Temperature at 100% Max Current:
Dissipation Constant: 65.4 mw/°c
Sec.208Thermal Time Constant:
Material Type (for Beta and Curve): C
D: 31.0 max
max10.0T:
Lead Diameter 1.0 nom
nom7.8S:
L: 38.0 nom
max4.0Coating Lead Run Down
(straight Leads)
B: 7.80 nom
nom6.70C:
µf1,204Maximum Capacitance @ 440 VAC:
Maximum Capacitance @ 680 VAC: 600 µf
µf20,700Maximum Capacitance @ 120 VAC:
Maximum Capacitance @ 240 VAC: µf5,209
±
±
±
±
±
±
±
±
ISO9001:2008 Certified
Resistance: 2.0 Ω±25 %
MS32 2R025
02/05/2009 Erin Landis
Mehdi Samii
Ametherm, Inc.
3111 N. Deer Run Road
Carson City, Nevada USA 89701
www.ametherm.com
Drawn by:
Date:
Approved By:
aRevison: