Banner Engineering Corporation 的 QM30VT2 规格书
BANNER.
mm,msfllflflufls
21 0132
Datasheet
Continuously monitor machine health, run time, and detect unexpected machine failures such as early bearing failure, unbalance, misalignment, etc.
with the Sure Cross Vibration and Temperature QM30VT2 Sensor. The QM30VT2 works in a variety of machines to identify and predict failures in
rotating components. Paired with a Sure Cross wireless radio, the QM30VT2 becomes the ultimate predictive maintenance tool for wireless vibration
and temperature monitoring.
• Detects dual-axis vibration up to 4 kHz bandwidth
• Output actionable data such as RMS Velocity, RMS High Frequency Acceleration, Peak
Velocity, etc. which is pre-processed from the vibration waveforms in the sensor
• Provides high accuracy vibration and temperature measurements
• Industrial grade sensor with small form factor to fit in the tightest locations
• Manufactured with stainless steel or aluminum housing, depending on the model
• Connects to a MultiHop Modbus radio or any Modbus network for easy set up and
installation, even in the hardest to reach and rugged locations
• Functions as a Modbus slave device via RS-485
WARNING:
•Do not use this device for personnel protection
• Using this device for personnel protection could result in serious injury or death.
• This device does not include the self-checking redundant circuitry necessary to allow its use in personnel safety
applications. A device failure or malfunction can cause either an energized (on) or de-energized (off) output condition.
For additional information, updated documentation, and a list of accessories, refer to Banner Engineering's website, www.bannerengineering.com.
Models
Model Housing Type Connections and Cable I/O
QM30VT2-SS-9M 316L Stainless Steel 9.1 m (30 ft) Flying Leads
Vibration and temperature via
RS-485 Modbus
QM30VT2-SS-QP 150 mm (6 in) cable with a 5-pin M12/Euro-style male quick disconnect (QD)
QM30VT2 Aluminum 2.09 m (6.85 ft) cable with a 5-pin M12/Euro-style male quick disconnect (QD)
QM30VT2-QP 150 mm (6 in) cable with a 5-pin M12/Euro-style male quick disconnect (QD)
The Sensor Configuration Software offers an easy way to manage sensor parameters, retrieve data, and visually show sensor data from a number of
different sensors. The Sensor Configuration Software runs on any Windows machine and uses an adapter cable to connect the sensor to your
computer. Download the most recent version of the software from Banner Engineering's website: www.bannerengineering.com and select Software
from the Products drop-down list.
Configure this sensor using the Sensor Configuration Software (instruction manual p/n 170002) and USB to RS-485 adapter cable model BWA-
UCT-900 (datasheet p/n 140377). When updating the firmware, you must use one of the two USB to RS-485 adapter cables. .
Installation Instructions
Connecting the Vibration/Temperature Sensor
To install the sensor to a device with a 5-pin M12/Euro-style female connector:
1. Align the notch in the female connector with the key in the sensor’s male connector.
2. Gently slide the sensor end into the connector.
3. Rotate the threaded nut to tighten the sensor down.
Wiring
This sensor is designed for use as a Modbus slave. This sensor can be plugged into any Modbus RS-485 network, including compatible MultiHop
Data Radios. Flying lead models use the listed wire colors and sensor connections.
5-pin M12/Euro-style Male Connector Pin Wire Color Sensor Connection
1
4
5
3
2
1 brown (bn) Power IN (+): 10 to 30 V DC
2 white (wh) RS485 / D1 / B / +
3 blue (bu) Ground (-)
4 black (bk) RS485 / D0 / A / –
5 gray (gy) Not Used. When updating the firmware, you must ground pin 5 by connecting it to pin 3.
Sure Cross® QM30VT2 Vibration and
Temperature Sensor
Original Document
210732 Rev. D
22 September 2020
210732
25
25
25
25
‘ 5
25
25
Installing the QM30VT2 Sensor
The vibration sensors have an X and Z axis indication on the face of the sensor. The Z axis goes in a
plane through the sensor while the X is parallel to the sensor.
• Install the X axis in line with the shaft of the motor or axially.
• Install the Z axis to go into or through the motor or radial.
For the best results, install the sensor as close to the motor bearing as possible. If this is not possible,
install the sensor on a surface that is in rigid connection with vibration characteristics of the motor.
Using a cover shroud or other flexible mounting location may result in reduced accuracy or reduced
ability to detect certain vibration characteristics.
X-axis Vibration
Sensitivity
Z-axis Vibration
Sensitivity
After determining the sensor direction and location, mount the sensor for the best possible vibration sensing accuracy.
Mounting Options QM Model Description
BWA-BK-014 Flat bracket with direct screw
mount to motor and sensor QM30VT2, QM30VT2-QP When available, directly mounting the bracket to the motor using an M4 × 0.7 bolt provides a rigid surface
with the highest sensor accuracy and frequency response. This mounting option offers flexibility for future
sensor and bracket movement.
BWA-BK-012 Flat bracket with direct screw
mount to motor and sensor
QM30VT2-SS-QP, QM30VT2-
SS-9M
BWA-BK-014 Flat bracket epoxied to motor
and sensor screwed to bracket QM30VT2, QM30VT2-QP Recommend using an epoxy designed for accelerometer mounting, such as Loctite Depend 330 and 7388
activator.
Epoxying a bracket to a motor provides a permanent installation of the bracket to which the sensor can be
attached. This more rigid mounting solution ensures some of the best sensor accuracy and frequency
response, but is not flexible for future adjustments.
BWA-BK-012 Flat bracket epoxied to motor
and sensor screwed to bracket
QM30VT2-SS-QP, QM30VT2-
SS-9M
BWA-BK-013 Flat magnet bracket
QM30VT2, QM30VT2-QP,
QM30VT2-SS-QP, QM30VT2-
SS-9M
Gives a solid, strong, and adjustable mount to a motor, but with a motor's curved surface it may not
provide the best connection if the motor is too small for the magnet to get a full connection with the motor
housing.
Magnet mounts are susceptible to accidently rotation or change in sensor location if an outside force
bumps or moves the sensor. This can lead to a change in sensor information that differs from the time-
trended data from the previous location.
The bracket and magnet are not stainless steel.
BWA-BK-019 Curved surface magnet
bracket
QM30VT2, QM30VT2-QP,
QM30VT2-SS-QP, QM30VT2-
SS-9M
Gives a solid, strong, and adjustable mount to a motor, intended for use when the flat magnetic bracket
does not make a good connection with the motor's surface.
Magnet mounts are susceptible to accidental rotation or change in the sensor location if an outside force
bumps or moves the sensor. This can lead to a change in the sensor information that differs from the time-
trended data from the precious location.
The bracket and magnet are not stainless steel.
Thermally Conductive Adhesive tape
QM30VT2, QM30VT2-SS-9M,
QM30VT2-QP, QM30VT2-SS-
QP
Often provides a more than sufficient mounting type but does introduce some additional flex that reduces
accuracy
Holding Registers
Aliased register addresses are user configurable. Aliased addressed registers are sequenced to be read with one single Modbus read.
Modbus Register
Alias Address
Modbus Register
Address Description
I/O Range Holding Register Representation
Min Max Min (dec) Max (dec)
45201 42401 Z-Axis RMS Velocity (in/sec) 1, 5 0 6.5535 0 65535
45202 42403 Z-Axis RMS Velocity (mm/sec) 2, 5 0 65.535 0 65535
45203 40049 Temperature (°F) 3–327.68 327.67 –32768 32767
45204 40043 Temperature (°C) 3–327.68 327.67 –32768 32767
45205 42451 X-Axis RMS Velocity (in/sec) 1, 5 0 6.5535 0 65535
45206 42453 X-Axis RMS Velocity (mm/sec) 2, 5 0 65.535 0 65535
45207 42407 Z-Axis Peak Acceleration (G) 2, 6 0 65.535 0 65535
45208 42457 X-Axis Peak Acceleration (G) 2, 6 0 65.535 0 65535
45209 42405 Z-Axis Peak Velocity Component Frequency (Hz) 4, 5 0 6553.5 0 65535
45210 42455 X-Axis Peak Velocity Component Frequency (Hz) 4, 5 0 6553.5 0 65535
45211 42406 Z-Axis RMS Acceleration (G) 2, 5 0 65.535 0 65535
45212 42456 X-Axis RMS Acceleration (G) 2, 5 0 65.535 0 65535
45213 42409 Z-Axis Kurtosis 2, 6 0 65.535 0 65535
45214 42459 X-Axis Kurtosis 2, 6 0 65.535 0 65535
45215 42408 Z-Axis Crest Factor 2, 6 0 65.535 0 65535
45216 42458 X-Axis Crest Factor 2, 6 0 65.535 0 65535
Sure Cross® QM30VT2 Vibration and Temperature Sensor
2 www.bannerengineering.com - Tel: + 1 888 373 6767 P/N 210732 Rev. D
L5
25
L5
25
25
25
CE
Modbus Register
Alias Address
Modbus Register
Address Description
I/O Range Holding Register Representation
Min Max Min (dec) Max (dec)
45217 42402 Z-Axis Peak Velocity (in/sec) 1, 5 0 6.5535 0 65535
45218 42404 Z-Axis Peak Velocity (mm/sec) 2, 5 0 65.535 0 65535
45219 42452 X-Axis Peak Velocity (in/sec) 1, 5 0 6.5535 0 65535
45220 42454 X-Axis Peak Velocity (mm/sec) 2, 5 0 65.535 0 65535
45221 42410 Z-Axis High-Frequency RMS Acceleration (G) 2, 6 0 65.535 0 65535
45222 42460 X-Axis High-Frequency RMS Acceleration (G) 2, 6 0 65.535 0 65535
46101 Baud 0=9.6k, 1=19.2k (default), 2=38.4k
46102 Parity 0=none (default), 1=odd, 2=even
46103 Modbus Slave Address 1 (default) through 247
42601 Rotational Speed (RPM) (default = 1725 RPM) -- Used in
vibration spectral band measurements 0 65535 0 65535
42602 Rotational Speed (Hz) (default = 29 Hz) -- Used in vibration
spectral band measurements 0 65535 0 65535
1 Value = Register value ÷ 10000
2 Value = Register value ÷ 1000
3 Value = Register value ÷ 100
4 Value = Register value ÷ 10
5 Measurement bandwidth = 10 Hz to 1 kHz
6 Measurement bandwidth = 1 kHz to 4 kHz
By default, data is sampled every five seconds. The minimum recommended sample rate is three seconds. Use the Sensor Configuration Tool to
adjust the sensor's sample rate if a different value is needed.
Temperature values outside of the operating range of the device are forced to the maximum or minimum values.
Specifications
Supply Voltage
10 V DC to 30 V DC
Current
Active comms: 9 mA at 30 V DC
Communication
Interface: RS-485 serial
Baud rates: 9.6k, 19.2k (default), or 38.4k
Data format: 8 data bits, no parity (default), 1 stop bit (even or odd parity available)
Protocol: Modbus RTU
Vibration Sensor
Measuring Range: 0 to 46 mm/sec or 0 to 1.8 in/sec RMS
Frequency Range: 10 Hz to 4 kHz
Accuracy: ±10% at 25 °C
Sampling Frequency: 20 kHz (default)
Record Length: 8192 points (default)
Sample Duration: 0.4 s (default)
Mounting Options
The sensor can be mounted using a variety of methods, including M4 × 0.7 hex screw,
epoxy, thermal tape, or magnetic mount.
Mechanical Shock
MIL-STD-202G, Method 213B, Condition I (100G 6x along X, Y, and Z axes, 18
shocks), with device operating
Certifications
Temperature Sensor
Measuring Range: –40 °C to +105 °C (–40 °F to +221 °F)
Resolution: 1 °C
Accuracy: ± 3 °C
Operating the sensor at higher voltages can induce internal heating that can reduce
the accuracy.
Environmental Rating
Stainless steel model: IP69K per DIN 40050-9
Aluminium model: IEC IP67
Operating Temperature
–40 °C to +105 °C (–40 °F to +221 °F) 1
Vibration Spectral Band Measurements
To use vibration spectral band measurements, follow the instructions in the Vibration Spectral Band Measurement Start Guide (p/n b_4510565).
Vibration Severity Per ISO 10816
ISO 10816 provides guidance for evaluating vibration velocity severity motors, pumps, fans, compressors, gear boxes, blowers, dryers, presses, and
other machines that operate in the 10 to 1000 Hz frequency range.
1Operating the devices at the maximum operating conditions for extended periods can shorten the life of the device.
Sure Cross® QM30VT2 Vibration and Temperature Sensor
P/N 210732 Rev. D www.bannerengineering.com - Tel: + 1 888 373 6767 3
Machine Class I
Small Machines
Class II
Medium Machines
Class III
Large Rigid Foundation
Class IV
Large Soft Foundation
Vibration Velocity Vrms
in/s mm/s
0.01 0.28
0.02 0.45
0.03 0.71 good
0.04 1.12
0.07 1.80
0.11 2.80 satisfactory
0.18 4.50
0.28 7.10 unsatisfactory
0.44 11.2
0.70 18.0
1.10 28.0 unacceptable
1.77 45.9
Figure 1. Vibration Severity per ISO 10816
Dimensions
All measurements are listed in millimeters [inches], unless noted otherwise.
2.7
30
30
15
3.8
25.4
R2.5
13.25
4.75
Figure 2. Aluminium model
Sure Cross® QM30VT2 Vibration and Temperature Sensor
4 www.bannerengineering.com - Tel: + 1 888 373 6767 P/N 210732 Rev. D
30
15
4.8
30
25.4
14
2.75
2.7 mm dia
Figure 3. Stainless steel models
Vibration and Temperature Sensor Accessories
Bracket BWA-BK-014 is included with the aluminium sensor models. Bracket BWA-BK-012 is included with the stainless steel models. All other
brackets are available for order, but are not included with the sensor.
Brackets
BWA-BK-012
• Use when measuring high
frequency vibrations or when
mounting the sensor to curved
surfaces
• Includes SMBQM30 stainless
steel bracket, four mounting
screws, one M4 × 0.7 screw
mount, and one piece of 3M™
thermally conductive adhesive
transfer tape
• 30 mm × 30 mm
•Refer to the Bracket Assembly
Quick Start Guide for installation
instructions (p/n 213323)
BWA-BK-013
• Includes magnetic mounting
bracket SMBQM30 and four
mounting screws (two sets of
mounting screws for both the
aluminum and stainless steel
models)
• 30 mm × 30 mm
•Refer to the Bracket Assembly
Quick Start Guide for installation
instructions (p/n 213323)
BWA-BK-014
• Use when measuring high
frequency vibrations or when
mounting the sensor to curved
surfaces
• Includes SMBQM30 aluminum
bracket, four mounting screws,
one M4 × 0.7 screw mount, and
one piece of 3M™ thermally
conductive adhesive transfer
tape
• 30 mm × 30 mm
•Refer to the Bracket Assembly
Quick Start Guide for installation
instructions (p/n 213323)
BWA-BK-019
• Magnet mount for curved
surfaces
• 30 mm × 30 mm, 14.4 mm thick
• Includes four M2.5 × 16 mm
socket head cap screws
•Refer to the Bracket Assembly
Quick Start Guide for installation
instructions (p/n 213323)
Sure Cross® QM30VT2 Vibration and Temperature Sensor
P/N 210732 Rev. D www.bannerengineering.com - Tel: + 1 888 373 6767 5
fiy_;%fl
a
F
Cordsets
5-Pin Threaded M12/Euro-Style Cordsets—Single Ended
Model Length Style Dimensions Pinout (Female)
MQDC1-501.5 0.5 m (1.5 ft)
Straight
44 Typ.
ø 14.5
M12 x 1
2
3
4
1
5
1 = Brown
2 = White
3 = Blue
4 = Black
5 = Gray
MQDC1-506 2 m (6.5 ft)
MQDC1-515 5 m (16.4 ft)
MQDC1-530 9 m (29.5 ft)
MQDC1-506RA 2 m (6.5 ft)
Right-Angle
32 Typ.
[1.26"]
30 Typ.
[1.18"]
ø 14.5 [0.57"]
M12 x 1
MQDC1-515RA 5 m (16.4 ft)
MQDC1-530RA 9 m (29.5 ft)
5-Pin Threaded M12/Euro-Style Cordsets—Double Ended
Model Length Style Dimensions Pinout (Male) Pinout (Female)
DEE2R-51D 0.3 m (1 ft)
Female Straight/
Male Straight
40 Typ.
ø 14.5
M12 x 1
44 Typ.
ø 14.5
M12 x 1
1
4
5
3
2
2
3
4
1
5
DEE2R-53D 0.91 m (3 ft)
DEE2R-58D 2.44 m (8 ft)
DEE2R-515D 4.57 m (15 ft)
DEE2R-525D 7.62 m (25 ft)
DEE2R-550D 15.2 m (50 ft)
1 = Brown
2 = White
3 = Blue
4 = Black
5 = Green/Yellow
DEE2R-575D 22.9 m (75 ft)
DEE2R-5100D 30.5 m (100 ft)
5-Pin M12/Euro-Style Shielded Twisted Pair Cordsets—Single Ended
Model Length Style Dimensions Pinout (Female)
MQDC-STP-501 0.31 m (1 ft)
Straight
44 Typ.
ø 14.5
M12 x 1
2
3
4
1
5
1 = Brown
2 = White
3 = Blue
4 = Black
5 = Shield
MQDC-STP-503 0.92 m (3 ft)
MQDC-STP-506 1.83 m (6 ft)
MQDC-STP-515 4.57 m (15 ft)
MQDC-STP-530 9.15 m (30 ft)
5-Pin Threaded M12/Euro-Style Shielded Twisted Pair Cordsets—Double Ended
Model Length Style Dimensions Pinout (Male) Pinout (Female)
MQDEC-STP-501SS 0.31 m (1 ft)
Male Straight/
Female Straight
40 Typ.
ø 14.5
M12 x 1
44 Typ.
ø 14.5
M12 x 1
1
4
5
3
2
2
3
4
1
5
MQDEC-STP-503SS 0.91 m (2.99 ft)
MQDEC-STP-506SS 1.83 m (6 ft)
MQDEC-STP-515SS 4.58 m (15 ft)
MQDEC-STP-530SS 10 m (32.8 ft)
1 = Brown
2 = White
3 = Blue
4 = Black
5 = Shield
MQDEC-STP-550SS 15 m (49.2 ft)
Sure Cross® QM30VT2 Vibration and Temperature Sensor
6 www.bannerengineering.com - Tel: + 1 888 373 6767 P/N 210732 Rev. D
5-Pin Threaded M12/Euro-Style Stainless Steel Washdown Cordsets—Single Ended
Model Length Style Dimensions Pinout (Female)
MQDC-WDSS-0506 2 m (6.56 ft)
Straight
43.5 mm
Ø4.8 mm
Ø15.5 mm
2
3
4
1
5
1 = Brown
2 = White
3 = Blue
4 = Black
5 = Gray
MQDC-WDSS-0515 5 m (16.4 ft)
MQDC-WDSS-0530 9 m (29.5 ft)
5-Pin Threaded M12/Euro-Style Stainless Steel Washdown Cordsets—Double Ended
Model Length Style Dimensions Pinout (Male) Pinout (Female)
MQDEC-WDSS-505SS 1.52 m (4.99 ft)
Male Straight/
Female Straight
40 Typ.
ø 14.5
M12 x 1
44 Typ.
ø 14.5
M12 x 1
1
4
5
3
2
2
3
4
1
5
MQDEC-WDSS-510SS 3.05 m (10 ft)
1 = Brown
2 = White
3 = Blue
4 = Black
5 = Gray
MQDEC-WDSS-515SS 4.57 m (15 ft)
5-Pin Threaded M12/Euro-Style Splitter Tee
Model Description Pinout (Male) Pinout (Female)
CSB-M1250M1250-T Female trunk, 1 female branch, 1 male
branch
1
4
5
3
2
1 = Brown
2 = White
3 = Blue
2
3
4
1
5
4 = Black
5 = Green/Yellow
5-Pin Threaded M12/Euro-Style Splitter Cordset with Flat Junction—Double Ended
Model Trunk (Male) Branches (Female) Pinout (Male) Pinout (Female)
CSB4-M1251M1250 0.3 m (0.98 ft) Four (no cable)
1
4
5
3
2
2
3
4
1
5
Branch 1
Branch 2
Branch 3
Branch 4
3 x 18
72 mm
2 x 19
32 mm Male Trunk
Length
1 = Brown
2 = White
3 = Blue
4 = Black
5 = Gray
Sure Cross® QM30VT2 Vibration and Temperature Sensor
P/N 210732 Rev. D www.bannerengineering.com - Tel: + 1 888 373 6767 7
BANNER
more 34211505,“er solutions
4-Pin Threaded M12/Euro-Style RS-485 to USB Adapter Cordset, with Wall Plug
Model Length Style Dimensions Pinout (Female)
BWA-UCT-900 1 m (3.28 ft) Straight
4
3
1
2
1 = Brown
2 = White
3 = Blue
4 = Black
Banner Engineering Corp. Limited Warranty
Banner Engineering Corp. warrants its products to be free from defects in material and workmanship for one year following the date of shipment. Banner Engineering Corp. will repair or replace, free of charge,
any product of its manufacture which, at the time it is returned to the factory, is found to have been defective during the warranty period. This warranty does not cover damage or liability for misuse, abuse, or the
improper application or installation of the Banner product.
THIS LIMITED WARRANTY IS EXCLUSIVE AND IN LIEU OF ALL OTHER WARRANTIES WHETHER EXPRESS OR IMPLIED (INCLUDING, WITHOUT LIMITATION, ANY WARRANTY OF MERCHANTABILITY OR
FITNESS FOR A PARTICULAR PURPOSE), AND WHETHER ARISING UNDER COURSE OF PERFORMANCE, COURSE OF DEALING OR TRADE USAGE.
This Warranty is exclusive and limited to repair or, at the discretion of Banner Engineering Corp., replacement. IN NO EVENT SHALL BANNER ENGINEERING CORP. BE LIABLE TO BUYER OR ANY OTHER
PERSON OR ENTITY FOR ANY EXTRA COSTS, EXPENSES, LOSSES, LOSS OF PROFITS, OR ANY INCIDENTAL, CONSEQUENTIAL OR SPECIAL DAMAGES RESULTING FROM ANY PRODUCT DEFECT OR
FROM THE USE OR INABILITY TO USE THE PRODUCT, WHETHER ARISING IN CONTRACT OR WARRANTY, STATUTE, TORT, STRICT LIABILITY, NEGLIGENCE, OR OTHERWISE.
Banner Engineering Corp. reserves the right to change, modify or improve the design of the product without assuming any obligations or liabilities relating to any product previously manufactured by Banner
Engineering Corp. Any misuse, abuse, or improper application or installation of this product or use of the product for personal protection applications when the product is identified as not intended for such
purposes will void the product warranty. Any modifications to this product without prior express approval by Banner Engineering Corp will void the product warranties. All specifications published in this
document are subject to change; Banner reserves the right to modify product specifications or update documentation at any time. Specifications and product information in English supersede that which is
provided in any other language. For the most recent version of any documentation, refer to: www.bannerengineering.com.
For patent information, see www.bannerengineering.com/patents.
FCC Part 15 and CAN ICES-3 (B)/NMB-3(B)
This device complies with part 15 of the FCC Rules and CAN ICES-3 (B)/NMB-3(B). Operation is subject to the following two conditions:
1. This device may not cause harmful interference, and
2. This device must accept any interference received, including interference that may cause undesired operation.
This equipment has been tested and found to comply with the limits for a Class B digital device, pursuant to part 15 of the FCC Rules and CAN ICES-3 (B)/NMB-3(B). These limits are designed to provide
reasonable protection against harmful interference in a residential installation. This equipment generates, uses and can radiate radio frequency energy and, if not installed and used in accordance with the
instructions, may cause harmful interference to radio communications. However, there is no guarantee that interference will not occur in a particular installation. If this equipment does cause harmful interference
to radio or television reception, which can be determined by turning the equipment off and on, the user is encouraged to try to correct the interference by one or more of the following measures:
• Reorient or relocate the receiving antenna.
• Increase the separation between the equipment and receiver.
• Connect the equipment into an outlet on a circuit different from that to which the receiver is connected.
• Consult the manufacturer.
Sure Cross® QM30VT2 Vibration and Temperature Sensor
© Banner Engineering Corp. All rights reserved