Banner Engineering Corporation 的 LED High Intensity Ring Light 规格书
BANNER
more sensors, more solutions
mam
Datasheet
High-Intensity LED Ring Light for use with PresencePLUS and other Vision Systems
• Compact ring light for PresencePLUS and other Vision Systems
• Four extremely bright LEDs for illumination of targets from 0.15 meters to beyond 2 meters
(0.49 feet to 6.56 feet)
• Continuous or strobed operation
• Optically isolated strobe signal
• Fixed or adjustable intensity, depending on model
• Maintenance-free, rugged construction
• Evenly and intensely illuminates a 610 millimeters (24 inches) diameter at 1 meter (3.28 feet)
Important: Lea el siguiente instructivo antes de operar el luminario. Por favor descargue desde
www.bannerengineering.com toda la documentación técnica de los LED High-Intensity Ring Light , disponibles
en múltiples idiomas, para detalles del uso adecuado, aplicaciones, advertencias, y las instrucciones de
instalación de estos dispositivos.
Models
Model1LED Color Bracket Cable
LEDRR70XD5-XQ Red, 620 nm to 630 nm
Optional bracket available (see
Mounting Bracket)
150 mm (6 in) pigtail with threaded 5-pin
Euro-style connector2
LEDWR70XD5-XQ White, 5000 K to 8300 K
LEDBR70XD5-XQ Blue, 465 nm to 485 nm
LEDGR70XD5-XQ Green, 520 nm to 535 nm
LEDIR70XD5-XQ Infrared, 850 nm
LEDUV395R70XD5-XQ UV, 395 nm
LEDRR70XD5-XM Red, 620 nm to 630 nm
Built-in P4 bracket (see dimensions) 300 mm (12 in) pigtail with threaded 3-pin
Pico-style connector3
LEDWR70XD5-XM White, 5000 K to 8300 K
LEDBR70XD5-XM Blue, 465 nm to 485 nm
LEDGR70XD5-XM Green, 520 nm to 535 nm
LEDIR70XD5-XM Infrared, 850 nm
LEDUV395R70XD5-XM UV, 395 nm
The following caution applies to UV 395 nm models:
CAUTION:
Risk Group 2: UV Emitted from this product.
Eye or skin irritation may result from exposure. Use appropriate shielding and eye protection. Risk Group 2 (RG
2) products generally do not pose a realistic optical hazard if aversion responses limit the exposure duration or
where lengthy exposures are unrealistic.
- IEC 62471
1For models with controllable intensity, add “P” to the model number (e.g., LEDRR70XD5-PQ).
2Requires Euro-style cordset.
3Connects directly to the P4 sensor.
LED High-Intensity Ring Light
Original Document
153910 Rev. G
14 November 2019
153910
C€
E @US LIS'IED
Wiring
Wire Purpose Cable Wire
Color4
Continuous On
Mode Strobed Mode
Presence
Plus Pro
Controller Terminal
Block
(1) +24V dc
(3) Common
(5)Active High/Active Low
(4) Strobe Common
(2) Strobe (+)
Figure 1. Pinouts for Mating Cordset
Power Wires Brown (1) +24 V DC +24 V DC Pin 015
Blue (3) common common Pin 02
Strobe Polarity
Control Gray (5) open
Active Low: open Open — Active Low
Active High: connect to common (Blue wire) Pin 02 — Active High
Strobe Voltage
Wires
White (2) open
0 V DC = ON (Active Low) +5 V DC to 24 V DC = OFF (Active Low)
Pin 04
0 V DC = OFF (Active High) +5 V DC to 24 V DC = ON (Active High)
Black (4) open Strobe common Pin 02
Light Intensity Adjustment
Turn the 270° intensity potentiometer with a small flat-blade screwdriver to adjust the light’s intensity.
1. Apply power to the light and turn the potentiometer all the way clockwise for maximum intensity.
2. If the object to be sensed is too bright at maximum intensity, turn the potentiometer counterclockwise, a little at a time,
testing with the target object, until the correct brightness is achieved.
Specifications
Light Source
Four high-intensity LEDs; see models table for wavelengths
Illumination
610 mm (24 in) diameter usable light pattern at 1 m
Strobe
Optically isolated
Supply Voltage and Current
Operating Voltage: 24 V DC ±10%
Strobe Voltage: 5 V DC to 24 V DC @ 15 mA maximum
Current Draw at Full Intensity: 350 mA maximum
Built-in constant current regulator for LEDs
Potentiometer controls variable intensity for “P” models
Use only with a suitable Class 2 power supply (UL) or SELV power supply (CE)
See the electrical characteristics on the product label.
Construction
Enclosure rating: IP50
Housing: aluminum, black anodized
Window: acrylic, clear with frosted diffusing surface on inside
Bracket: aluminum, black anodized. Attaches ring light directly to
Presence
PLUS P4 with 2 included M4x14 screws
Useful Life
When operated within specifications, output will decrease less than 30%
after 50,000 hours for visible and IR models, 20,000 hours for UV models
Operating Conditions
Temperature: 0 °C to +50 °C (+32 °F to +122 °F)
Humidity: 90% maximum relative humidity (non-condensing)
Certifications
Light Characteristics
Values shown are typical at 25°C.
Lumens mWatts
Cool White Green Red Blue IR UV395
LEDxR70 390 340 240 130 945 475
4For Banner-supplied wire.
5When connecting the light to a
Presence
PLUS Pro controller terminal block, the controller supply must be 24 V DC ± 10%.
LED High-Intensity Ring Light
2 www.bannerengineering.com - Tel: + 1 888 373 6767 P/N 153910 Rev. G
IIIV ‘III
I I
2mm]
Optical Data
80-100 %
60-80 %
40-60 %
20-40 %
0-20 %
(Mount height of 0.5 meters)
Ring Light
50
50
100
100
150
150
200
200
250
250
0
mm
50
50
100
100
150
150
200
200
250
250
0
Isolux Pattern
mm
Percentage of Max
Light Intensity (Lux
or mW/m²)
Values shown are typical at 25 °C.
Distance (m) Max Center Beam Lux (lux) Max Center Beam Irradiance (mW/m²) Beam Width (m)
Cool White Green Red Blue IR UV395 Vertical
(Spread 29.6°)
Horizontal
(Spread 28.4°)
0.25 16,620 14,489 10,228 5,540 40,272 20,242 0.13 0.13
0.50 5,150 4,490 3,169 1,717 12,479 6,272 0.26 0.25
1.00 1,125 981 692 375 2,726 1,370 0.53 0.51
Dimensions
"Q" Models "M" Models
Euro-style connector
29.2 mm (1.15") 44.5 mm (1.75")
44.5 mm (1.75")
4X 6-32 UNC - 2BMax. depth 0.180"
to prevent damage to electronics
76.2 mm
(3.00")
76.2 mm
(3.00")
36.8 mm
(1.45")
Ø 38.4 mm (1.51")
29.2 mm
(1.15")
38.7 mm
(1.52")
Pico-style
connector
Uses 2X M4 x .5 ISO screws to mount to P4
Intensity adjustment on “P” models only
All measurements are listed in millimeters [inches], unless noted otherwise.
LED High-Intensity Ring Light
P/N 153910 Rev. G www.bannerengineering.com - Tel: + 1 888 373 6767 3
BANNER
more sensors, more solutions
Accessories
5-Pin Euro-Style Cordsets
5-Pin Threaded M12/Euro-Style Cordsets—Single Ended
Model Length Style Dimensions Pinout (Female)
MQDC1-501.5 0.50 m (1.5 ft)
Straight
44 Typ.
ø 14.5
M12 x 1
2
3
4
1
5
1 = Brown
2 = White
3 = Blue
4 = Black
5 = Gray
MQDC1-506 1.83 m (6 ft)
MQDC1-515 4.57 m (15 ft)
MQDC1-530 9.14 m (30 ft)
MQDC1-506RA 1.83 m (6 ft)
Right-Angle
32 Typ.
[1.26"]
30 Typ.
[1.18"]
ø 14.5 [0.57"]
M12 x 1
MQDC1-515RA 4.57 m (15 ft)
MQDC1-530RA 9.14 m (30 ft)
Accessory Brackets
SMBPPRHI
• Black zinc plated cold rolled
steel bracket
• Mounts directly to
Presence
PLUS
Pro sensor
• Includes: 2 – 6-32 screws
(socket drive, button head)
4 – M3 screws (socket
drive, cap head)
Banner Engineering Corp. Limited Warranty
Banner Engineering Corp. warrants its products to be free from defects in material and workmanship for one year following the date of shipment. Banner Engineering Corp. will repair or
replace, free of charge, any product of its manufacture which, at the time it is returned to the factory, is found to have been defective during the warranty period. This warranty does not
cover damage or liability for misuse, abuse, or the improper application or installation of the Banner product.
THIS LIMITED WARRANTY IS EXCLUSIVE AND IN LIEU OF ALL OTHER WARRANTIES WHETHER EXPRESS OR IMPLIED (INCLUDING, WITHOUT LIMITATION, ANY WARRANTY OF
MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE), AND WHETHER ARISING UNDER COURSE OF PERFORMANCE, COURSE OF DEALING OR TRADE USAGE.
This Warranty is exclusive and limited to repair or, at the discretion of Banner Engineering Corp., replacement. IN NO EVENT SHALL BANNER ENGINEERING CORP. BE LIABLE TO
BUYER OR ANY OTHER PERSON OR ENTITY FOR ANY EXTRA COSTS, EXPENSES, LOSSES, LOSS OF PROFITS, OR ANY INCIDENTAL, CONSEQUENTIAL OR SPECIAL DAMAGES
RESULTING FROM ANY PRODUCT DEFECT OR FROM THE USE OR INABILITY TO USE THE PRODUCT, WHETHER ARISING IN CONTRACT OR WARRANTY, STATUTE, TORT,
STRICT LIABILITY, NEGLIGENCE, OR OTHERWISE.
Banner Engineering Corp. reserves the right to change, modify or improve the design of the product without assuming any obligations or liabilities relating to any product previously
manufactured by Banner Engineering Corp. Any misuse, abuse, or improper application or installation of this product or use of the product for personal protection applications when the
product is identified as not intended for such purposes will void the product warranty. Any modifications to this product without prior express approval by Banner Engineering Corp will
void the product warranties. All specifications published in this document are subject to change; Banner reserves the right to modify product specifications or update documentation at
any time. Specifications and product information in English supersede that which is provided in any other language. For the most recent version of any documentation, refer to:
www.bannerengineering.com.
For patent information, see www.bannerengineering.com/patents.
Mexican Importer
Banner Engineering de Mèxico, S. de R.L. de C.V.
David Alfaro Siqueiros 103 Piso 2 Valle oriente
San Pedro Garza Garcia Nuevo Leòn, C. P. 66269
81 8363.2714
LED High-Intensity Ring Light
© Banner Engineering Corp. All rights reserved