Banner Engineering Corporation 的 LEDxxA70XD5-xx 规格书
BANNER
more sensors, more solutions
63955
Datasheet
For use with Banner Vision Systems
To view or download the latest technical information about this product, including specifications, dimensions, accessories, and
wiring, see www.bannerengineering.com.
• Compact area light for Banner Vision Systems
• Five extremely bright LEDs for illumination of targets from 0.15
meters to beyond 2 meters
• Continuous or strobed operation
• Fixed or adjustable intensity, depending on model
• Maintenance-free, rugged construction
• Optically isolated strobe signal
Important: Lea el siguiente instructivo antes de operar el luminario. Por favor descargue desde
www.bannerengineering.com toda la documentación técnica de los LED..A70XD5-..High-Intensity Area Light,
disponibles en múltiples idiomas, para detalles del uso adecuado, aplicaciones, advertencias, y las
instrucciones de instalación de estos dispositivos.
Models
Model
LED Color Cable
Fixed Intensity Adjustable Intensity
LEDRA70XD5-XQ LEDRA70XD5-PQ Red, 620 nm to 630 nm
150 mm (6 in) pigtail with threaded 5-
pin Euro-style connector
Requires Euro-style mating cordset
LEDWA70XD5-XQ LEDWA70XD5-PQ White, 5000 K to 8300 K
LEDBA70XD5-XQ LEDBA70XD5-PQ Blue, 465 nm to 485 nm
LEDGA70XD5-XQ LEDGA70XD5-PQ Green, 520 nm to 535 nm
LEDIA70XD5-XQ LEDIA70XD5-PQ Infrared, 850 nm
LEDUV395A70XD5-XQ LEDUV395A70XD5-PQ UV, 395 nm
LEDRA70XD5-XM LEDRA70XD5-PM Red, 620 nm to 630 nm
2 m (6.5 ft) pigtail with threaded 3-pin
Pico-style connector
Connects directly to the P4 or VE
sensor
LEDWA70XD5-XM LEDWA70XD5-PM White, 5000 K to 8300 K
LEDBA70XD5-XM LEDBA70XD5-PM Blue, 465 nm to 485 nm
LEDGA70XD5-XM LEDGA70XD5-PM Green, 520 nm to 535 nm
LEDIA70XD5-XM LEDIA70XD5-PM Infrared, 850 nm
LEDUV395A70XD5-XM LEDUV395A70XD5-PM UV, 395 nm
The following caution applies to UV 395 nm models:
CAUTION:
Risk Group 2: UV Emitted from this product.
Eye or skin irritation may result from exposure. Use appropriate shielding and eye protection. Risk Group 2 (RG
2) products generally do not pose a realistic optical hazard if aversion responses limit the exposure duration or
where lengthy exposures are unrealistic.
- IEC 62471
LED..A70XD5-..High-Intensity Area Light
Original Document
153956 Rev. G
14 November 2019
153956
c e @m
Wiring
Wire Purpose Cable Wire Color1Continuous On
Mode Strobed Mode
Presence
Plus Pro Controller
Terminal Block
Power Wires Brown (1) +24 V dc +24 V dc Pin 012
Blue (3) common common Pin 02
Strobe Polarity
Control Gray (5) open Active Low: open Open — Active Low
Active High: connect to common (Blue wire) Pin 02 — Active High
Strobe Voltage
Wires
White (2) open 0 V dc = ON (Active Low) +5 V dc to 24 V dc = OFF (Active Low) Pin 04
0 V dc = OFF (Active High) +5 V dc to 24 V dc = ON (Active High)
Black (4) open Strobe common Pin 02
(1) +24V dc
(3) Common
(5)Active High/Active Low
(4) Strobe Common
(2) Strobe (+)
Figure 1. Pinouts for Mating Cordsets
Light Intensity Adjustment
Adjust the light’s intensity by turning the 270° Intensity potentiometer with a small flat-blade screwdriver. Apply power to the light
and turn the potentiometer all the way clockwise for max. intensity. If the object to be sensed is too bright at max. intensity, turn
the potentiometer down a little at a time, testing with the object, until the correct brightness is achieved.
Specifications
Supply Voltage and Current
Operating Voltage: 24 V DC ±10%
Strobe Voltage: 5 V DC to 24 V DC at 15 mA maximum
Current Draw at Full Intensity: 500 mA max
Built-in constant current regulator for LEDs
Adjustable intensity control varies intensity for "P" models
Use only with a suitable Class 2 power supply (UL) or SELV power supply (CE)
See the electrical characteristics on the product label.
Light Source
Five high-intensity LEDs; see models table for wavelengths
Illumination
610 mm (24 in) diameter usable light pattern at 1 m (3.28 ft)
Strobe
Optically isolated
Connections
Integral 5-pin M12/Euro-style male quick disconnect, accessory cordset
required
Construction
Enclosure rating: IP50 (when mounted using the two ¼ - 20 holes in back)
Housing: aluminum, black anodized
Window: acrylic, clear with frosted diffusing surface on inside
Useful Life
When operated within specifications, output will decrease less than 30%
after 50,000 hours for visible and IR Models; 20,000 hours for UV models
Operating Conditions
Temperature: 0 °C to +50 °C (+32 °F to +122 °F)
Humidity: 90% maximum relative humidity (non-condensing)
Certifications
Light Characteristics
Values shown are typical at 25 °C.
Lumens mWatts
Cool White Green Red Blue IR UV395
LEDxA70 555 435 215 160 1130 610
1For Banner-supplied wire.
2When connecting the light to a
Presence
PLUS Pro controller terminal block, the controller supply must be 24 V dc ± 10%.
LED..A70XD5-..High-Intensity Area Light
2 www.bannerengineering.com - Tel: + 1 888 373 6767 P/N 153956 Rev. G
Optical Data
80-100 %
60-80 %
40-60 %
20-40 %
0-20 %
(Mount height of 0.5 meters)
Area Light Diffuse Window
50
50
100
100
150
150
200
200
250
250
0
mm
50
50
100
100
150
150
200
200
250
250
0
Isolux Pattern
mm
Percentage of Max
Light Intensity (Lux
or mW/m²)
Values shown are typical at 25 °C.
Distance (m) Max Center Beam Lux (lux) Max Center Beam Irradiance (mW/m²) Beam Width (m)
Cool White Green Red Blue IR UV395 Vertical
(Spread 29.1°)
Horizontal
(Spread 30.7°)
0.25 22,990 18,019 8,906 6,628 46,808 25,268 0.13 0.14
0.50 7,030 5,510 2,723 2,027 14,313 7,727 0.26 0.27
1.00 1,850 1,450 717 533 3,767 2,033 0.52 0.55
Dimensions
Front View Back View
All measurements are listed in millimeters [inches], unless noted otherwise.
LED..A70XD5-..High-Intensity Area Light
P/N 153956 Rev. G www.bannerengineering.com - Tel: + 1 888 373 6767 3
Ffi
BANNER
more sensors, more solutions
Accessories
Cordsets
5-Pin Threaded M12/Euro-Style Cordsets—Single Ended
Model Length Style Dimensions Pinout (Female)
MQDC20-506 1.83 m (6 ft)
Straight
ø 15 [0.59"]
M12 x 1
42 Typ.
[1.65"]
2
3
4
1
5
1 = Brown
2 = White
3 = Blue
4 = Black
5 = Gray
MQDC20-515 4.57 m (15 ft)
MQDC20-530 9.14 m (30 ft)
Bracket
SMBAMS70A
• Zinc-plated cold rolled steel right-angle bracket
• Articulated slots for 90+ degrees rotation
• two 1/4-20 screws included
Banner Engineering Corp. Limited Warranty
Banner Engineering Corp. warrants its products to be free from defects in material and workmanship for one year following the date of shipment. Banner Engineering Corp. will repair or
replace, free of charge, any product of its manufacture which, at the time it is returned to the factory, is found to have been defective during the warranty period. This warranty does not
cover damage or liability for misuse, abuse, or the improper application or installation of the Banner product.
THIS LIMITED WARRANTY IS EXCLUSIVE AND IN LIEU OF ALL OTHER WARRANTIES WHETHER EXPRESS OR IMPLIED (INCLUDING, WITHOUT LIMITATION, ANY WARRANTY OF
MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE), AND WHETHER ARISING UNDER COURSE OF PERFORMANCE, COURSE OF DEALING OR TRADE USAGE.
This Warranty is exclusive and limited to repair or, at the discretion of Banner Engineering Corp., replacement. IN NO EVENT SHALL BANNER ENGINEERING CORP. BE LIABLE TO
BUYER OR ANY OTHER PERSON OR ENTITY FOR ANY EXTRA COSTS, EXPENSES, LOSSES, LOSS OF PROFITS, OR ANY INCIDENTAL, CONSEQUENTIAL OR SPECIAL DAMAGES
RESULTING FROM ANY PRODUCT DEFECT OR FROM THE USE OR INABILITY TO USE THE PRODUCT, WHETHER ARISING IN CONTRACT OR WARRANTY, STATUTE, TORT,
STRICT LIABILITY, NEGLIGENCE, OR OTHERWISE.
Banner Engineering Corp. reserves the right to change, modify or improve the design of the product without assuming any obligations or liabilities relating to any product previously
manufactured by Banner Engineering Corp. Any misuse, abuse, or improper application or installation of this product or use of the product for personal protection applications when the
product is identified as not intended for such purposes will void the product warranty. Any modifications to this product without prior express approval by Banner Engineering Corp will
void the product warranties. All specifications published in this document are subject to change; Banner reserves the right to modify product specifications or update documentation at
any time. Specifications and product information in English supersede that which is provided in any other language. For the most recent version of any documentation, refer to:
www.bannerengineering.com.
For patent information, see www.bannerengineering.com/patents.
Mexican Importer
Banner Engineering de Mèxico, S. de R.L. de C.V.
David Alfaro Siqueiros 103 Piso 2 Valle oriente
San Pedro Garza Garcia Nuevo Leòn, C. P. 66269
81 8363.2714
LED..A70XD5-..High-Intensity Area Light
© Banner Engineering Corp. All rights reserved