Klein Tools, Inc. 的 ET310 规格书
ET310
DIGITAL CIRCUIT BREAKER FINDER
2
m
IP40
5000573
Visual and audible
indicators clearly identify
correct circuit breaker
Him] is a digital circuit breaker tinder used to locate the correct circuit breaker
in a panel to which an electrical outlet or fixture is connected The transmitter is
connected to the electrical outlet crtixture in the circuit while the receiver is used
to scan the breakers in the circuit breaker panel. Transmitler includes an integrated
GFCI outlet tester
iplinn Langlli W ’glit
fiAE
Cat. No. UPC#
0-92644+ Description Length
(Transmitter Docked) Weight
ET310 69240-6 Digital Circuit Breaker Finder 10.96" (278 mm) 7.2 oz (204g)
www.kleintools.com
See our complete line of Test & Measure products
© 2019 Klein Tools, Inc.
Lincolnshire, IL 60069-1418
82861 Rev. 03/19 A
DIGITAL CIRCUIT BREAKER FINDER
ET310 is a digital circuit breaker finder used to locate the correct circuit breaker
in a panel to which an electrical outlet or fixture is connected. The transmitter is
connected to the electrical outlet or fixture in the circuit while the receiver is used
to scan the breakers in the circuit breaker panel. Transmitter includes an integrated
GFCI outlet tester.
• Visual & Audible
indications clearly
identify correct breaker
• 90 - 120V AC operation
• Test GFCI devices
• Transmitter incorporates
a GFCI outlet tester
to inspect the wiring
condition at the
electrical outlet and
test GFCI devices
2
m
IP40
5000573
1x 9V
Included
INDICATORS CONDITION INDICATED
Open Ground
Open Neutral
Open Hot
Hot & Ground Reversed
Hot & Neutral Reversed
Hot On Neutral with Hot Open
GFCI Testing in Progress
Correct Wiring
TRANSMITTER
May be docked in the
transmitter receptacle in the
receiver for convenient storage
RECEIVER
Power On/Off/Reset
Button
Circuit Status
Indicator
Power On
Indicator
Wiring Condition
Indicators
Wiring Condition
Codes
Battery
Compartment
Door
GFCI Test
Button
Transmitter Docking
Receptacle
Sensing
Tip
Optional Accessory:
Circuit Breaker Kit
(69411)