Advanced Thermal Solutions Inc. 的 CLWT-115 规格书
ADVANCED
THERMAL
SOLUTIONS, INC.
Inuuvnnmls In Thermal Mnnngemeul“
INCLUDED ACCESSORI
‘lil
”1 a?
.a 1;»
gig—- g' E 1. £1.
CLWTc-Iooo
[I
The CLWT-115™ is a research-quality
closed loop wind tunnel that provides
a convenient, accurate system for
thermally characterizing PCBs and
individual components at elevated
temperatures from ambient to 85°C.
The CLWT-115™ wind tunnel produces air flows up to
5 m/s (1000 ft/min). With customization, it can generate flows up to 50 m/s
(10,000 ft/min) using orifice plates (available optionally). The clear Lexan test section lets
the user view the test specimen and allows for ease of flow visualization.
Unlike open loop wind tunnels, the CLWT-115™ recirculates internal air. This allows the system
heater to quickly warm the air to a specific temperature. The testing of boards and components
in hot air is a requirement in many electric systems such as components and power supplies.
The precise controls of air temperature and velocity along with the broad temperature range
of the CLWT-115™ wind tunnel make it a versatile test instrument for a variety of applications.
The complete wind tunnel fits on most lab benches and is powered from the CLWTC-1000™
(included). The CLWTC-1000™ requires 220 VAC at 20 Amps. It has a smaller footprint
than traditional, closed loop wind tunnels or environmental test chambers.
The wind tunnel’s test section can be accessed from the top door for mounting and
repositioning of devices under test and sensors. Optional internal rail guides provide
an easy mechanism to install test specimens of different sizes (e.g., PCB, heat sink).
Instrument ports (6) are provided in the side walls
of the test section for placing temperature and
velocity sensors, such as thermocouples, Pitot
tubes and hot-wire anemometers.
INCLUDED ACCESSORIES:
Custom options are also available. Contact ATS for details.
For further technical information, please contact Advanced Thermal
Solutions, Inc. at 1-781-769-2800 or www.qats.com
89-27 ACCESS ROAD, NORWOOD, MA 02062 USA | T: 781.769. 2800 F: 781.769.9979 | WWW.QATS.COM
OVERALL DIMENSIONS (L X W X H)
220.8 x 49.3 x 86.5 cm
(86.9 x 19.4 x 34")
TEST SECTION DIMENSIONS
77.6 x 26 x 11.6 cm
(30.5 x 10.2 x 4.55")
NUMBER OF INSTRUMENT PORTS
6
FLOW RANGE
0 to 5 m/s (1000 ft/min)
TEMPERATURE RANGE
Up to 85°C (185°F)
WEIGHT
65 kg (231 lbs)
R2_0516
CLWT-115™
BENCHTOP CLOSED LOOP WIND TUNNEL FOR ELEVATED TEMPERATURE
TESTING OF BOARDS AND COMPONENTS
CLOSED LOOP WIND TUNNEL
FEATURES:
» High Temperature Testing
Evaluate the effects of
elevated temperatures on
components and power
supplies at different velocity
» Aerodynamic & Pressure
Drop Measurement
Measure the effect of air flow
on drag and pressure drop
for components and boards
» Flow Characteristics
High quality flow with very
low turbulence intensity
» Wind Tunnel Controller
Control flow and
temperatures while viewing
data and monitoring events
with CLWTC-1000
» Component Testing
Evaluate the effects of air
flow on an individual or multiple
component’s temperature and
PCB response and reliability
» Quick Access
Quickly change the test
specimen through the top
access test section
» Sensor Ports
Measure pressure, velocity
and temperature through
sensor ports
» Heat Sink Characterization
Characterize a variety of
heat sink sizes for natural
and forced convection cooling
» Sensor Calibration
Precision temperature
and velocity controls allow
accurate calibration of sensors
» Multiple PCB Testing
Test actual or simulated
PCBs for thermal and air
flow distribution
CLWTC-1000™
Wind Tunnel Controller
StageCONTROL 1000™
Operating software for control