Sensata-Airpax 的 PGFI 30A Cord 规格书
flnfia‘zd I
30 Amp Portable
http://airpax.sensata.com/
PGFI Series - 30 Amp Portable (Cord) Series
274
PGFI Series
30 Amp Portable Series (Cord) GFCI / ELCI
INTRODUCTION
The LineGard™ 30 Amp Portable Series is an industrial grade ground fault interrupter device designed and manufactured by North
Shore Safety, Ltd., a leader in innovated safety products.
Available with an operating voltage of 120 VAC, 208 VAC, 240 VAC or 277 VAC (UL 1053 compliant), this product can be integrated
during after-market equipment upgrades or used as a stand-alone portable cordset. All units are MADE IN THE USA and are listed
per UL 943 and CSA 22.2 No.144. Note that any power cord integrated with this GFCI becomes OSHA compliant for portable power
usage in confinded space: OSHA 29 CFR 1926.404 (b)(1)(ii) and OSHA 29 CFR 1926.405 (a)(2)(ii)(G). Additionally, these devices meet NEC
requirement 590.6 (a) and (b).
• Powerandfaultstatusindicators
• Doubleinsulateduserinterface
• Industrialdesignforroughservice
• ChemicalandUVresistantenclosure
• cULusListedasaClassAGFCIperUL943and
CSA 22.2 No. 144
• 30amp,3-wireconfigurationsin120VAC,208VAC,
240 VAC or 277 VAC (UL 1053)
• NEMA4Xand6Pwetlocationrated(indoor/outdoor)
• Availableinautomaticormanualresetconfigurations*
SPECIFICATIONS
Listing Type cULus Listed Class A
UL 943
CSA 22.2 No. 144
Rated Supply Voltage 120 VAC, 240 VAC, 208 VAC,
277 VAC (UL 1053 compliant)
Rated Current Up to 30 Amps or rating of wiring
device and/or cable
Trip Level, Class A 5mA +/– 1mA (UL 943)
Operating Frequency 60 Hz
Reset Type1Automatic or Manual
Response Time 25mS max
Operating Temperature –35°C to 66°C
Operating Voltage Range 85% to 110% of rated VAC
Let-Go Voltage 60% of supply voltage
Open Neutral Protection2Trips upon loss of neutral
Grounded Neutral Protection2Trips if ground and neutral touch
at load side
1. Manual configuration should be specified if automatic start-up after power
restoration of circuit power creates an unsafe condition.
2. Applicable models only
FEATURES
2 Voltage
1 120 VAC
2 240 VAC
9 208 VAC
D 277 VAC
3 Ampacity
3 30 amps
4 Reset Type
0 Manual
1 Automatic
6 Connector
N None
1 Locking
PGFI - 2 3 0 1 N
Product Type
1
Note: 1. Manual configuration should be specified if automatic power-up, after power restoration of circuit power, could create an unsafe condition.
2. Units are configured with SJTW cable and molded locking non-watertight connectors configured to 30 Amps.
3. Custom cord sets are available. Please consult Airpax for other options
5 Cable Configuration
1 2’ yellow, 10/3, SJEOOW cable
2 25’ yellow, 10/3, SJEOOW cable
3 50’ yellow, 10/3, SJEOOW cable
5 6’ yellow, 10/3, SJEOOW cable
1
(see notes)
NEMA and IEC 309 Connectors available
http://airpax.sensata.com/ PGFI Series - 30 Amp Portable (Cord) Series 275
APPLICATION OPPORTUNITIES:
Electrical wet locations
Power generators
Agricultural equipment
Outdoor electrical equipment
Cement cutting equipment
Portable electric heaters
Submersible pumps
Pipeline heaters
Automotive garages
Industrial part washers
Outdoor signage
De-icing equipment (roof heaters)
RELATED CODES
Confined Space OSHA 29 CFR 1926.404 (b)(1)(ii),
OSHA 29 CFR 1926.405 (a)(2)(ii)(G)
Construction Sites (NEC 590.6)
Commercial Garages (NEC 511.12)
Outdoor Signs (NEC 600.10)
Fountains & Water
Displays
(NEC 680.58)
Spa & Hot Tubs (NEC 680.40)
Marinas & Boat Yards (NEC 555.3)
DECISION TABLES
Ground Fault / Equipment Leakage