Assmann WSW Components 的 A-MO-8/8-F50 规格书
| Specifications:
I Material:
I “ ll Housing: Poly Carbonate(PC) UL94V-2
Contact: Phosphor Bronze with 2 prongs
Plating: 500" gold plated
*‘22 4—. 100u" Nickel under plated
F imam Operating temperature: 40%: to +125°C
Electrical'
Current rating: 250V AC max. at 2A
Dielectric. 500V AC
, 30‘ insulation resistance: SOOMQ
‘ ' Termination resistance: 35mfl max after environmental tests
Tensile strength: 20 LBS (BEN) min.
Durability: 500 mating cycles
~38bL—
in; “608* Complies with FCC68/F
®Wire gauge' 30AWGVZ4AWG Stranded Wire
Cable OD size: flat cable 2.5x8.820.02mm
Wire size. 0.95:0.05mm
figHS compliant Scaie Free Me Name Gasman“
rll:mm
TOLERANCE Drawn 03 US 2016 Amy
XX :0 20 AssMANN wsw N
Apprwed 03.04.20is Amy ’0
xxx , 1
XXXX :05” A-MO 8/8—F50
. i
Drawinngp
D‘M TOL (D Addcablewireslzelnlormatinri 0304201 Amy
Angie 12a © Drawn 0305201 Amy
weevil/components Replace Sheet
Angie TOL it! Mouiricaiian Date Name
1 2 3 4 5 6 7