CAIG Laboratories, Inc. 的 Gold G100L Liquid 规格书
1955
LABORATORIES, INC.
penser
, u/
F “
39m
Info
DATA SHEET
* NOTE: Temperature ranges may vary depending on conditions.
On critical applications, independent testing is highly recommended.
®
DeoxIT® Gold G100L, G-Series Liquid (100%)
Contact Enhancer, Conditioner & Protector
1. Part Nos.:
Part No. % DeoxIT Container Size Flammable/Nonflammable
G100L-2C 100% squeeze tube 2 mL nonflammable
G100P 100% pen 6 mL nonflammable
G100L-P6C 100% oiler pen 6 mL nonflammable
G50W 100% wipes 50 count nonflammable
K-G1W 100% wipes 1 count nonflammable
K-G1W-25 100% wipes 25 count nonflammable
K-G1W-50 100% wipes 50 count nonflammable
G100L-16BX 100% brush 1.6 mL nonflammable
G100L-2DB 100% brush 7.4 mL nonflammable
G100L-25C 100% needle dispenser 25 mL nonflammable
G100L-SWP10 100% swabs 10 each nonflammable
G100L-2 100% bottle 59 mL nonflammable
G100L-12 100% bottle 354 mL nonflammable
G100L-32 100% bottle 944 mL nonflammable
2. Formulation:
100% DeoxIT® Gold G100L, G-Series
3. Product Description:
Unique contact cleaner, conditioner, enhancer, lubricant and
protectant for PLATED metal surfaces. Improves conductivity,
maintains optimum signal quality, reduces fretting & dendrite corrosion,
and stabilizes connections between similar and dissimilar metals. Molecularly
bonds to both base-metals and plated surfaces and seals out oxygen, protecting
both surfaces. The DeoxIT® Gold coating is excellent at reducing wear abrasion,
arcing, RFI and intermittent connections and improves connector performance/reliability.
Ideal for gold plated surfaces. On oxidized surfaces, pre-treat with DeoxIT® D-Series contact cleaner.
Temperature* range: -45 to +240OC.
4. Features/Benefits:
100% Liquid, Safe on plastics.
DeoxIT® Gold G100L concentrate has approximately 0.5% chemical cleaning action.
Excellent conductivity enhancing, excellent protection, minimum cleaning/deoxidizing,
no ozone depletion. Prevents dendrite and fretting corrosion. Protects base metals.
Reduces intermittent connections, arcing, RFI, wear and abrasion. Ideal for both stationary and
moving (vibration) connections.
Cleaner Audio - Clearer Video - Reliable Data.
5. Which DeoxIT® product do I Use:
Use DeoxIT® D-Series contact cleaner on surfaces that have been in service or have visual signs of
oxidation. Contains 20% active cleaner.
Use DeoxIT® Gold G-Series conditioner on new surfaces, and gold plated surfaces. Ideal for preventing
dendrite/fretting corrosion. Protects both surface and base metals. Ideal for critical applications.
Contains >1% active cleaner.
Use DeoxIT® Shield S-Series to protect surfaces from severe environments (humidity, salts, pollutants,
sulfur, etc.). Use on clean surface. Contains 0% active cleaner.
6. Directions for Use:
1. Turn off, unplug the device.
2. On surfaces that have been in service or have visual signs of oxidation or corrosion
pre-treat with DeoxIT® D-Series contact cleaner (see Data Sheet DeoxIT® D-Series).
3. Next, select a DeoxIT® Gold G-Series applicator (pen, wipes, needle, etc.) that is best
for your application, see #8 below. Apply a small amount to the metal contact/
connector surface.
4. Operate the part/device to help distribute the DeoxIT® Gold and break up minor
amounts of oxides and contamination. Test for compatibility before use.
5. Re-apply DeoxIT® Gold to metal surface and wipe off excess. It is important to wipe
off excess, DeoxIT® Gold works best when a thin coating is on metal surfaces. Wait
two minutes before turning on equipment. Test for compatibility before use.
6. If you notice a green or black coloration on the surface (may take a few days) after
applying DeoxIT® Gold, this indicates dissolved oxidation (surface was severely
oxidized). Follow step “2-5” above one more time.
7. For severe environment protection: After surface is clean, apply DeoxIT® Shield
S-Series for outdoor and severe environments (humidity, salts, pollutants, sulfur, etc.).
8. Applicators:
a) Squeeze Tube (#G100L-2C): Used by OEMs for maintenence kits. Provides small
drop to surface.
b) Pen - felt tip (#G100P): Precision application, slight abrasive action. Provides
liquid through felt tips. Replacement tips avaialble.
c) Oiler Pen (#G100L-P6C): Very precise application of fluid. Provides pin-point
application of liquid. Ideal for hard to reach applications.
d) Oiler Squeeze Bottle (#G100L-25C): Similar to Oiler Pen, except in squeeze bottle.
e) Wipes (#K-G1W-25 and K-G1W-50): Individual packaged wipes (thin paper
material). For connections easily accessible and smooth surfaces, i.e. audio/video
connections, batteries, etc.
f) Wipes (#K-G50W): Jar with 50 wipes (thick cotton material). For connections easily
accessible accessible and smooth and irregular surfaces, i.e. edge connectors,
industrial connections.
g) Brush (#G100L-2DB): Small 7.4 mL bottle with brush applicator. General
purpose for applying liquid with a nylon brush. Ideal for applying to outer
and inner surface with wiping action. Care should be taken to keep brush
clean.
h) Bulk Bottles (#G100L-2, G100L-12, G100L-32): For production applications.
Contact CAIG for information.
9. NOTE: For Field Service use, see Bulletin “Field Service 9-1-1”
(http://store.caig.com/s.nl/it.I/id.56/.f).
For Manufacturing/OEMs see Bulletin “Manufactruing/OEM 9-1-1”
(http://store.caig.com/s.nl/it.I/id.61/.f).
7. Other Applicators:
Part No. % DeoxIT® VOC (%) Applicator Size Flammable/Nonflammable
G5S-6 5% 75% spray 142 g flammable
GN5S-6N 5% 0% spray 163 g nonflammable
GN5S-2N 5% 0% mini-spray 40 g nonflammable
G100S-2 100% 0% spray 57g nonflammable
G5L-A (bulk) 5% 75% bottle/drum assort. flammable
8. DeoxIT® Essential Reference:
DeoxIT® D-Series - Brings old systems back to life!
DeoxIT® Gold G-Series - Maintains new system performance!
DeoxIT® Shield S-Series - Maintains new system performance for severe environments!
DeoxIT® Fader F-Series - Clean, lubricate & protect conductive plastic and carbon compound faders!
9. Product Selection Guides:
11. Shipping and Additional Information:
Hazardous: No No Shipping Restrictions
VOC (%): Part No. G100L, 100% No VOCs
12. Other Information:
RoHS Compliant: YES
VOC Compliant: YES
MSDS Link, G100L http://caig.com/material-safety-data-sheets/
DeoxIT® Product Sheet: http://caig.com/technical-data/
CAIG Essential Guide: http://caig.com/product-literature/#toggle-id-1
WHY DeoxIT® is Different: http://caig.com/product-literature/#toggle-id-5
13. MANUFACTURER DISCLAIMER:
To the best of our knowledge, the information contained herein is accurate. However, neither CAIG Laboratories, Inc.,
or any of its subsidiaries assumes any liability whatsoever for the accuracy or completeness of the information
contained herein. All materials may present unknown hazards and should be used with caution. In particular, improp-
er use of our products and their inappropriate combination with other products and substances may produce
harmful results which cannot be anticipated. Final determination of the suitability of any material is the sole responsi-
bility of the user. Although certain hazards are described herein, we cannot guarantee that these are the only hazards
that may exist. All service performed on internal parts and equipment should be provided by qualified technicians.
14. Contact Information:
Marine Avionics
Communications
Photography Security
Medical
Energy
Audio/Video Computers Automotive Electrical
Page 2
DeoxIT® Gold G100L, G-Series Liquid (100%)
Contact Enhancer, Conditioner & Protector
1. Part Nos.:
Part No. % DeoxIT Container Size Flammable/Nonflammable
G100L-2C 100% squeeze tube 2 mL nonflammable
G100P 100% pen 6 mL nonflammable
G100L-P6C 100% oiler pen 6 mL nonflammable
G50W 100% wipes 50 count nonflammable
K-G1W 100% wipes 1 count nonflammable
K-G1W-25 100% wipes 25 count nonflammable
K-G1W-50 100% wipes 50 count nonflammable
G100L-16BX 100% brush 1.6 mL nonflammable
G100L-2DB 100% brush 7.4 mL nonflammable
G100L-25C 100% needle dispenser 25 mL nonflammable
G100L-SWP10 100% swabs 10 each nonflammable
G100L-2 100% bottle 59 mL nonflammable
G100L-12 100% bottle 354 mL nonflammable
G100L-32 100% bottle 944 mL nonflammable
2. Formulation:
100% DeoxIT® Gold G100L, G-Series
3. Product Description:
Unique contact cleaner, conditioner, enhancer, lubricant and
protectant for PLATED metal surfaces. Improves conductivity,
maintains optimum signal quality, reduces fretting & dendrite corrosion,
and stabilizes connections between similar and dissimilar metals. Molecularly
bonds to both base-metals and plated surfaces and seals out oxygen, protecting
both surfaces. The DeoxIT® Gold coating is excellent at reducing wear abrasion,
arcing, RFI and intermittent connections and improves connector performance/reliability.
Ideal for gold plated surfaces. On oxidized surfaces, pre-treat with DeoxIT® D-Series contact cleaner.
Temperature* range: -45 to +240OC.
4. Features/Benefits:
100% Liquid, Safe on plastics.
DeoxIT® Gold G100L concentrate has approximately 0.5% chemical cleaning action.
Excellent conductivity enhancing, excellent protection, minimum cleaning/deoxidizing,
no ozone depletion. Prevents dendrite and fretting corrosion. Protects base metals.
Reduces intermittent connections, arcing, RFI, wear and abrasion. Ideal for both stationary and
moving (vibration) connections.
Cleaner Audio - Clearer Video - Reliable Data.
5. Which DeoxIT® product do I Use:
Use DeoxIT® D-Series contact cleaner on surfaces that have been in service or have visual signs of
oxidation. Contains 20% active cleaner.
Use DeoxIT® Gold G-Series conditioner on new surfaces, and gold plated surfaces. Ideal for preventing
dendrite/fretting corrosion. Protects both surface and base metals. Ideal for critical applications.
Contains >1% active cleaner.
Use DeoxIT® Shield S-Series to protect surfaces from severe environments (humidity, salts, pollutants,
sulfur, etc.). Use on clean surface. Contains 0% active cleaner.
6. Directions for Use:
1. Turn off, unplug the device.
2. On surfaces that have been in service or have visual signs of oxidation or corrosion
pre-treat with DeoxIT® D-Series contact cleaner (see Data Sheet DeoxIT® D-Series).
3. Next, select a DeoxIT® Gold G-Series applicator (pen, wipes, needle, etc.) that is best
for your application, see #8 below. Apply a small amount to the metal contact/
connector surface.
4. Operate the part/device to help distribute the DeoxIT® Gold and break up minor
amounts of oxides and contamination. Test for compatibility before use.
5. Re-apply DeoxIT® Gold to metal surface and wipe off excess. It is important to wipe
off excess, DeoxIT® Gold works best when a thin coating is on metal surfaces. Wait
two minutes before turning on equipment. Test for compatibility before use.
6. If you notice a green or black coloration on the surface (may take a few days) after
applying DeoxIT® Gold, this indicates dissolved oxidation (surface was severely
oxidized). Follow step “2-5” above one more time.
7. For severe environment protection: After surface is clean, apply DeoxIT® Shield
S-Series for outdoor and severe environments (humidity, salts, pollutants, sulfur, etc.).
8. Applicators:
a) Squeeze Tube (#G100L-2C): Used by OEMs for maintenence kits. Provides small
drop to surface.
b) Pen - felt tip (#G100P): Precision application, slight abrasive action. Provides
liquid through felt tips. Replacement tips avaialble.
c) Oiler Pen (#G100L-P6C): Very precise application of fluid. Provides pin-point
application of liquid. Ideal for hard to reach applications.
d) Oiler Squeeze Bottle (#G100L-25C): Similar to Oiler Pen, except in squeeze bottle.
e) Wipes (#K-G1W-25 and K-G1W-50): Individual packaged wipes (thin paper
material). For connections easily accessible and smooth surfaces, i.e. audio/video
connections, batteries, etc.
f) Wipes (#K-G50W): Jar with 50 wipes (thick cotton material). For connections easily
accessible accessible and smooth and irregular surfaces, i.e. edge connectors,
industrial connections.
g) Brush (#G100L-2DB): Small 7.4 mL bottle with brush applicator. General
purpose for applying liquid with a nylon brush. Ideal for applying to outer
and inner surface with wiping action. Care should be taken to keep brush
clean.
h) Bulk Bottles (#G100L-2, G100L-12, G100L-32): For production applications.
Contact CAIG for information.
9. NOTE: For Field Service use, see Bulletin “Field Service 9-1-1”
(http://store.caig.com/s.nl/it.I/id.56/.f).
For Manufacturing/OEMs see Bulletin “Manufactruing/OEM 9-1-1”
(http://store.caig.com/s.nl/it.I/id.61/.f).
7. Other Applicators:
Part No. % DeoxIT® VOC (%) Applicator Size Flammable/Nonflammable
G5S-6 5% 75% spray 142 g flammable
GN5S-6N 5% 0% spray 163 g nonflammable
GN5S-2N 5% 0% mini-spray 40 g nonflammable
G100S-2 100% 0% spray 57g nonflammable
G5L-A (bulk) 5% 75% bottle/drum assort. flammable
8. DeoxIT® Essential Reference:
DeoxIT® D-Series - Brings old systems back to life!
DeoxIT® Gold G-Series - Maintains new system performance!
DeoxIT® Shield S-Series - Maintains new system performance for severe environments!
DeoxIT® Fader F-Series - Clean, lubricate & protect conductive plastic and carbon compound faders!
9. Product Selection Guides:
11. Shipping and Additional Information:
Hazardous: No No Shipping Restrictions
VOC (%): Part No. G100L, 100% No VOCs
12. Other Information:
RoHS Compliant: YES
VOC Compliant: YES
MSDS Link, G100L http://caig.com/material-safety-data-sheets/
DeoxIT® Product Sheet: http://caig.com/technical-data/
CAIG Essential Guide: http://caig.com/product-literature/#toggle-id-1
WHY DeoxIT® is Different: http://caig.com/product-literature/#toggle-id-5
13. MANUFACTURER DISCLAIMER:
To the best of our knowledge, the information contained herein is accurate. However, neither CAIG Laboratories, Inc.,
or any of its subsidiaries assumes any liability whatsoever for the accuracy or completeness of the information
contained herein. All materials may present unknown hazards and should be used with caution. In particular, improp-
er use of our products and their inappropriate combination with other products and substances may produce
harmful results which cannot be anticipated. Final determination of the suitability of any material is the sole responsi-
bility of the user. Although certain hazards are described herein, we cannot guarantee that these are the only hazards
that may exist. All service performed on internal parts and equipment should be provided by qualified technicians.
14. Contact Information:
llullII® - Product Sales
lisw slums
' In 5min. i um
Enid surllces
Oxidation I comsion visibll
Conducliva piaslics
V
V
" Omdoorl s. n Invlmlllmnh v s/
Denxidlzing iciezning propemes 2w. Mir. um aw. i: av. MW.
lllelzl i Plastic sumac: Yes Ves lies lies Yes
Plaslios compaiihilily Excsllsni Excellenl Excsllsnl Exullsni Excellent Excellenl
lsinpcmuu min- (°c) 441m 45m» 4mm 45/500 «mo -26/150
Slallonary a many surlaces Yes Yes Vos Ves m Yes
seal: a moms lasso muls Good Excollcnl Emilom Emllenl Good No
v All producls m Nonflimmahl: and Ram Compliznt
‘ In Service Cloan wllh ueoxiw. Foi added pmloslion, lollow wlln DenxlT'fi/ com linunois). ueoxliw
SHIELD [ouldoml ur Dunne 6mm [addllinnzl barrier).
-~ Sever: environments mam wim moms Fallow wiiln DeuxlTESHIELD or Deoxlm Grease.
snndm - 5% soluiion
sss-s,ssus-15,rss-b,rsMs-ls
157. (sang/L)
M Series - 5% yolulinn
MW:
x Series - 5% solution
miss-ill
MW:
lame Spny solusion
(LW:
Marine Avionics
Communications
Photography Security
Medical
Energy
Audio/Video Computers Automotive Electrical
Page 3
DeoxIT® Gold G100L, G-Series Liquid (100%)
Contact Enhancer, Conditioner & Protector
1. Part Nos.:
Part No. % DeoxIT Container Size Flammable/Nonflammable
G100L-2C 100% squeeze tube 2 mL nonflammable
G100P 100% pen 6 mL nonflammable
G100L-P6C 100% oiler pen 6 mL nonflammable
G50W 100% wipes 50 count nonflammable
K-G1W 100% wipes 1 count nonflammable
K-G1W-25 100% wipes 25 count nonflammable
K-G1W-50 100% wipes 50 count nonflammable
G100L-16BX 100% brush 1.6 mL nonflammable
G100L-2DB 100% brush 7.4 mL nonflammable
G100L-25C 100% needle dispenser 25 mL nonflammable
G100L-SWP10 100% swabs 10 each nonflammable
G100L-2 100% bottle 59 mL nonflammable
G100L-12 100% bottle 354 mL nonflammable
G100L-32 100% bottle 944 mL nonflammable
2. Formulation:
100% DeoxIT® Gold G100L, G-Series
3. Product Description:
Unique contact cleaner, conditioner, enhancer, lubricant and
protectant for PLATED metal surfaces. Improves conductivity,
maintains optimum signal quality, reduces fretting & dendrite corrosion,
and stabilizes connections between similar and dissimilar metals. Molecularly
bonds to both base-metals and plated surfaces and seals out oxygen, protecting
both surfaces. The DeoxIT® Gold coating is excellent at reducing wear abrasion,
arcing, RFI and intermittent connections and improves connector performance/reliability.
Ideal for gold plated surfaces. On oxidized surfaces, pre-treat with DeoxIT® D-Series contact cleaner.
Temperature* range: -45 to +240OC.
4. Features/Benefits:
100% Liquid, Safe on plastics.
DeoxIT® Gold G100L concentrate has approximately 0.5% chemical cleaning action.
Excellent conductivity enhancing, excellent protection, minimum cleaning/deoxidizing,
no ozone depletion. Prevents dendrite and fretting corrosion. Protects base metals.
Reduces intermittent connections, arcing, RFI, wear and abrasion. Ideal for both stationary and
moving (vibration) connections.
Cleaner Audio - Clearer Video - Reliable Data.
5. Which DeoxIT® product do I Use:
Use DeoxIT® D-Series contact cleaner on surfaces that have been in service or have visual signs of
oxidation. Contains 20% active cleaner.
Use DeoxIT® Gold G-Series conditioner on new surfaces, and gold plated surfaces. Ideal for preventing
dendrite/fretting corrosion. Protects both surface and base metals. Ideal for critical applications.
Contains >1% active cleaner.
Use DeoxIT® Shield S-Series to protect surfaces from severe environments (humidity, salts, pollutants,
sulfur, etc.). Use on clean surface. Contains 0% active cleaner.
6. Directions for Use:
1. Turn off, unplug the device.
2. On surfaces that have been in service or have visual signs of oxidation or corrosion
pre-treat with DeoxIT® D-Series contact cleaner (see Data Sheet DeoxIT® D-Series).
3. Next, select a DeoxIT® Gold G-Series applicator (pen, wipes, needle, etc.) that is best
for your application, see #8 below. Apply a small amount to the metal contact/
connector surface.
4. Operate the part/device to help distribute the DeoxIT® Gold and break up minor
amounts of oxides and contamination. Test for compatibility before use.
5. Re-apply DeoxIT® Gold to metal surface and wipe off excess. It is important to wipe
off excess, DeoxIT® Gold works best when a thin coating is on metal surfaces. Wait
two minutes before turning on equipment. Test for compatibility before use.
6. If you notice a green or black coloration on the surface (may take a few days) after
applying DeoxIT® Gold, this indicates dissolved oxidation (surface was severely
oxidized). Follow step “2-5” above one more time.
7. For severe environment protection: After surface is clean, apply DeoxIT® Shield
S-Series for outdoor and severe environments (humidity, salts, pollutants, sulfur, etc.).
8. Applicators:
a) Squeeze Tube (#G100L-2C): Used by OEMs for maintenence kits. Provides small
drop to surface.
b) Pen - felt tip (#G100P): Precision application, slight abrasive action. Provides
liquid through felt tips. Replacement tips avaialble.
c) Oiler Pen (#G100L-P6C): Very precise application of fluid. Provides pin-point
application of liquid. Ideal for hard to reach applications.
d) Oiler Squeeze Bottle (#G100L-25C): Similar to Oiler Pen, except in squeeze bottle.
e) Wipes (#K-G1W-25 and K-G1W-50): Individual packaged wipes (thin paper
material). For connections easily accessible and smooth surfaces, i.e. audio/video
connections, batteries, etc.
f) Wipes (#K-G50W): Jar with 50 wipes (thick cotton material). For connections easily
accessible accessible and smooth and irregular surfaces, i.e. edge connectors,
industrial connections.
g) Brush (#G100L-2DB): Small 7.4 mL bottle with brush applicator. General
purpose for applying liquid with a nylon brush. Ideal for applying to outer
and inner surface with wiping action. Care should be taken to keep brush
clean.
h) Bulk Bottles (#G100L-2, G100L-12, G100L-32): For production applications.
Contact CAIG for information.
9. NOTE: For Field Service use, see Bulletin “Field Service 9-1-1”
(http://store.caig.com/s.nl/it.I/id.56/.f).
For Manufacturing/OEMs see Bulletin “Manufactruing/OEM 9-1-1”
(http://store.caig.com/s.nl/it.I/id.61/.f).
7. Other Applicators:
Part No. % DeoxIT® VOC (%) Applicator Size Flammable/Nonflammable
G5S-6 5% 75% spray 142 g flammable
GN5S-6N 5% 0% spray 163 g nonflammable
GN5S-2N 5% 0% mini-spray 40 g nonflammable
G100S-2 100% 0% spray 57g nonflammable
G5L-A (bulk) 5% 75% bottle/drum assort. flammable
8. DeoxIT® Essential Reference:
DeoxIT® D-Series - Brings old systems back to life!
DeoxIT® Gold G-Series - Maintains new system performance!
DeoxIT® Shield S-Series - Maintains new system performance for severe environments!
DeoxIT® Fader F-Series - Clean, lubricate & protect conductive plastic and carbon compound faders!
9. Product Selection Guides:
11. Shipping and Additional Information:
Hazardous: No No Shipping Restrictions
VOC (%): Part No. G100L, 100% No VOCs
12. Other Information:
RoHS Compliant: YES
VOC Compliant: YES
MSDS Link, G100L http://caig.com/material-safety-data-sheets/
DeoxIT® Product Sheet: http://caig.com/technical-data/
CAIG Essential Guide: http://caig.com/product-literature/#toggle-id-1
WHY DeoxIT® is Different: http://caig.com/product-literature/#toggle-id-5
13. MANUFACTURER DISCLAIMER:
To the best of our knowledge, the information contained herein is accurate. However, neither CAIG Laboratories, Inc.,
or any of its subsidiaries assumes any liability whatsoever for the accuracy or completeness of the information
contained herein. All materials may present unknown hazards and should be used with caution. In particular, improp-
er use of our products and their inappropriate combination with other products and substances may produce
harmful results which cannot be anticipated. Final determination of the suitability of any material is the sole responsi-
bility of the user. Although certain hazards are described herein, we cannot guarantee that these are the only hazards
that may exist. All service performed on internal parts and equipment should be provided by qualified technicians.
14. Contact Information:
DeoxIT7 - Spray Selection Guide
FP = Flushing properties QD = Quick dry / non drip
NF = Nonflammable PC = Plastics compatibility VOC = VOC (%)
Product Series FP QD NF PC VOC
Standard - 5% solution 75% (588g/L)
D5S-6, D5MS-15, G5S-6, G5MS-15,
S5S-6, S5MS-15, F5S-6, F5MS-15
N Series - 5% solution 0.0%
DN5S-6N, DN5S-2N, GN5S-6N,
GN5S-2N, SN5S-6N, SN5S-2N
X Series - 5% solution 0.0%
GX5S-6N
100% Spray solution 0.0%
D100S-2, G100S-2, F100S-L2
IVE-1:331! £13.13
lflfllfl
LABORATOR‘ES, \NC
CAIG Laboratories, Inc.
12200 Thatcher Court, Poway, CA 92064 U.S.A.
P: 858/486-8388 | E: info@caig.com
WEB: www.caig.com | www.deoxit.com
Marine Avionics
Communications
Photography Security
Medical
Energy
Audio/Video Computers Automotive Electrical
Page 4
DeoxIT® Gold G100L, G-Series Liquid (100%)
Contact Enhancer, Conditioner & Protector
1. Part Nos.:
Part No. % DeoxIT Container Size Flammable/Nonflammable
G100L-2C 100% squeeze tube 2 mL nonflammable
G100P 100% pen 6 mL nonflammable
G100L-P6C 100% oiler pen 6 mL nonflammable
G50W 100% wipes 50 count nonflammable
K-G1W 100% wipes 1 count nonflammable
K-G1W-25 100% wipes 25 count nonflammable
K-G1W-50 100% wipes 50 count nonflammable
G100L-16BX 100% brush 1.6 mL nonflammable
G100L-2DB 100% brush 7.4 mL nonflammable
G100L-25C 100% needle dispenser 25 mL nonflammable
G100L-SWP10 100% swabs 10 each nonflammable
G100L-2 100% bottle 59 mL nonflammable
G100L-12 100% bottle 354 mL nonflammable
G100L-32 100% bottle 944 mL nonflammable
2. Formulation:
100% DeoxIT® Gold G100L, G-Series
3. Product Description:
Unique contact cleaner, conditioner, enhancer, lubricant and
protectant for PLATED metal surfaces. Improves conductivity,
maintains optimum signal quality, reduces fretting & dendrite corrosion,
and stabilizes connections between similar and dissimilar metals. Molecularly
bonds to both base-metals and plated surfaces and seals out oxygen, protecting
both surfaces. The DeoxIT® Gold coating is excellent at reducing wear abrasion,
arcing, RFI and intermittent connections and improves connector performance/reliability.
Ideal for gold plated surfaces. On oxidized surfaces, pre-treat with DeoxIT® D-Series contact cleaner.
Temperature* range: -45 to +240OC.
4. Features/Benefits:
100% Liquid, Safe on plastics.
DeoxIT® Gold G100L concentrate has approximately 0.5% chemical cleaning action.
Excellent conductivity enhancing, excellent protection, minimum cleaning/deoxidizing,
no ozone depletion. Prevents dendrite and fretting corrosion. Protects base metals.
Reduces intermittent connections, arcing, RFI, wear and abrasion. Ideal for both stationary and
moving (vibration) connections.
Cleaner Audio - Clearer Video - Reliable Data.
5. Which DeoxIT® product do I Use:
Use DeoxIT® D-Series contact cleaner on surfaces that have been in service or have visual signs of
oxidation. Contains 20% active cleaner.
Use DeoxIT® Gold G-Series conditioner on new surfaces, and gold plated surfaces. Ideal for preventing
dendrite/fretting corrosion. Protects both surface and base metals. Ideal for critical applications.
Contains >1% active cleaner.
Use DeoxIT® Shield S-Series to protect surfaces from severe environments (humidity, salts, pollutants,
sulfur, etc.). Use on clean surface. Contains 0% active cleaner.
6. Directions for Use:
1. Turn off, unplug the device.
2. On surfaces that have been in service or have visual signs of oxidation or corrosion
pre-treat with DeoxIT® D-Series contact cleaner (see Data Sheet DeoxIT® D-Series).
3. Next, select a DeoxIT® Gold G-Series applicator (pen, wipes, needle, etc.) that is best
for your application, see #8 below. Apply a small amount to the metal contact/
connector surface.
4. Operate the part/device to help distribute the DeoxIT® Gold and break up minor
amounts of oxides and contamination. Test for compatibility before use.
5. Re-apply DeoxIT® Gold to metal surface and wipe off excess. It is important to wipe
off excess, DeoxIT® Gold works best when a thin coating is on metal surfaces. Wait
two minutes before turning on equipment. Test for compatibility before use.
6. If you notice a green or black coloration on the surface (may take a few days) after
applying DeoxIT® Gold, this indicates dissolved oxidation (surface was severely
oxidized). Follow step “2-5” above one more time.
7. For severe environment protection: After surface is clean, apply DeoxIT® Shield
S-Series for outdoor and severe environments (humidity, salts, pollutants, sulfur, etc.).
8. Applicators:
a) Squeeze Tube (#G100L-2C): Used by OEMs for maintenence kits. Provides small
drop to surface.
b) Pen - felt tip (#G100P): Precision application, slight abrasive action. Provides
liquid through felt tips. Replacement tips avaialble.
c) Oiler Pen (#G100L-P6C): Very precise application of fluid. Provides pin-point
application of liquid. Ideal for hard to reach applications.
d) Oiler Squeeze Bottle (#G100L-25C): Similar to Oiler Pen, except in squeeze bottle.
e) Wipes (#K-G1W-25 and K-G1W-50): Individual packaged wipes (thin paper
material). For connections easily accessible and smooth surfaces, i.e. audio/video
connections, batteries, etc.
f) Wipes (#K-G50W): Jar with 50 wipes (thick cotton material). For connections easily
accessible accessible and smooth and irregular surfaces, i.e. edge connectors,
industrial connections.
g) Brush (#G100L-2DB): Small 7.4 mL bottle with brush applicator. General
purpose for applying liquid with a nylon brush. Ideal for applying to outer
and inner surface with wiping action. Care should be taken to keep brush
clean.
h) Bulk Bottles (#G100L-2, G100L-12, G100L-32): For production applications.
Contact CAIG for information.
9. NOTE: For Field Service use, see Bulletin “Field Service 9-1-1”
(http://store.caig.com/s.nl/it.I/id.56/.f).
For Manufacturing/OEMs see Bulletin “Manufactruing/OEM 9-1-1”
(http://store.caig.com/s.nl/it.I/id.61/.f).
7. Other Applicators:
Part No. % DeoxIT® VOC (%) Applicator Size Flammable/Nonflammable
G5S-6 5% 75% spray 142 g flammable
GN5S-6N 5% 0% spray 163 g nonflammable
GN5S-2N 5% 0% mini-spray 40 g nonflammable
G100S-2 100% 0% spray 57g nonflammable
G5L-A (bulk) 5% 75% bottle/drum assort. flammable
8. DeoxIT® Essential Reference:
DeoxIT® D-Series - Brings old systems back to life!
DeoxIT® Gold G-Series - Maintains new system performance!
DeoxIT® Shield S-Series - Maintains new system performance for severe environments!
DeoxIT® Fader F-Series - Clean, lubricate & protect conductive plastic and carbon compound faders!
9. Product Selection Guides:
11. Shipping and Additional Information:
Hazardous: No No Shipping Restrictions
VOC (%): Part No. G100L, 100% No VOCs
12. Other Information:
RoHS Compliant: YES
VOC Compliant: YES
MSDS Link, G100L http://caig.com/material-safety-data-sheets/
DeoxIT® Product Sheet: http://caig.com/technical-data/
CAIG Essential Guide: http://caig.com/product-literature/#toggle-id-1
WHY DeoxIT® is Different: http://caig.com/product-literature/#toggle-id-5
13. MANUFACTURER DISCLAIMER:
To the best of our knowledge, the information contained herein is accurate. However, neither CAIG Laboratories, Inc.,
or any of its subsidiaries assumes any liability whatsoever for the accuracy or completeness of the information
contained herein. All materials may present unknown hazards and should be used with caution. In particular, improp-
er use of our products and their inappropriate combination with other products and substances may produce
harmful results which cannot be anticipated. Final determination of the suitability of any material is the sole responsi-
bility of the user. Although certain hazards are described herein, we cannot guarantee that these are the only hazards
that may exist. All service performed on internal parts and equipment should be provided by qualified technicians.
14. Contact Information:
10. Materials Compatibility (Plastics, Rubber, Elastomeric and Metals):
(Rating: Not compatible, Poor, Fair, Good, Excellent), (N/A = Not applicable (no solvents and propellants)
(* If the product is not 100% DeoxIT® then the package is rated before and after the solvents/propellants are applied
to materials. Compatibility testing is always recommended)
Material Name Rating (*100% DeoxIT®) Rating (*with solvents)
ABS Excellent N/A
Nylon Excellent N/A
Lexan Excellent N/A
HDPE Good N/A
LDPE Good N/A
C.E.Phenolic Excellent N/A
Epoxy Excellent N/A
Polycarbonate Excellent N/A
PMMA Fair N/A
POM Excellent N/A
PP Excellent N/A
PS Fair N/A
PTFE Excellent N/A
PVC Excellent N/A
TPE/Rubber/Varnish Poor N/A
IMPORTANT:
Rating, 100% DeoxIT®: Any of the above that fall into the “Fair” and “Poor” categories should be thoroughly tested
for compatibility. They may be compatible, however, it will depend on the manufacturing process of the materials.
Acrylics, ABS, and polycarbonate, if under stress, may show slight cracking or crazing damage. Test for compatibility
before use. On porous materials; i.e. wood, rubber, cloth, some phenolics, semi-cured materials, no liquid or solvents
should be used. Occasionally, DeoxIT® will get onto unwanted surfaces, quickly wipe off surface and usually no
damage will occur.
lflAlfl
LABORATORIES. \NC.
17513550wa
* Ilfllli
W LABORATOR‘ES, \NC
CAIG Laboratories, Inc.
12200 Thatcher Court, Poway, CA 92064 U.S.A.
P: 858/486-8388 | E: info@caig.com
WEB: www.caig.com | www.deoxit.com
Marine Avionics
Communications
Photography Security
Medical
Energy
Audio/Video Computers Automotive Electrical
Page 5
DeoxIT® Gold G100L, G-Series Liquid (100%)
Contact Enhancer, Conditioner & Protector
1. Part Nos.:
Part No. % DeoxIT Container Size Flammable/Nonflammable
G100L-2C 100% squeeze tube 2 mL nonflammable
G100P 100% pen 6 mL nonflammable
G100L-P6C 100% oiler pen 6 mL nonflammable
G50W 100% wipes 50 count nonflammable
K-G1W 100% wipes 1 count nonflammable
K-G1W-25 100% wipes 25 count nonflammable
K-G1W-50 100% wipes 50 count nonflammable
G100L-16BX 100% brush 1.6 mL nonflammable
G100L-2DB 100% brush 7.4 mL nonflammable
G100L-25C 100% needle dispenser 25 mL nonflammable
G100L-SWP10 100% swabs 10 each nonflammable
G100L-2 100% bottle 59 mL nonflammable
G100L-12 100% bottle 354 mL nonflammable
G100L-32 100% bottle 944 mL nonflammable
2. Formulation:
100% DeoxIT® Gold G100L, G-Series
3. Product Description:
Unique contact cleaner, conditioner, enhancer, lubricant and
protectant for PLATED metal surfaces. Improves conductivity,
maintains optimum signal quality, reduces fretting & dendrite corrosion,
and stabilizes connections between similar and dissimilar metals. Molecularly
bonds to both base-metals and plated surfaces and seals out oxygen, protecting
both surfaces. The DeoxIT® Gold coating is excellent at reducing wear abrasion,
arcing, RFI and intermittent connections and improves connector performance/reliability.
Ideal for gold plated surfaces. On oxidized surfaces, pre-treat with DeoxIT® D-Series contact cleaner.
Temperature* range: -45 to +240OC.
4. Features/Benefits:
100% Liquid, Safe on plastics.
DeoxIT® Gold G100L concentrate has approximately 0.5% chemical cleaning action.
Excellent conductivity enhancing, excellent protection, minimum cleaning/deoxidizing,
no ozone depletion. Prevents dendrite and fretting corrosion. Protects base metals.
Reduces intermittent connections, arcing, RFI, wear and abrasion. Ideal for both stationary and
moving (vibration) connections.
Cleaner Audio - Clearer Video - Reliable Data.
5. Which DeoxIT® product do I Use:
Use DeoxIT® D-Series contact cleaner on surfaces that have been in service or have visual signs of
oxidation. Contains 20% active cleaner.
Use DeoxIT® Gold G-Series conditioner on new surfaces, and gold plated surfaces. Ideal for preventing
dendrite/fretting corrosion. Protects both surface and base metals. Ideal for critical applications.
Contains >1% active cleaner.
Use DeoxIT® Shield S-Series to protect surfaces from severe environments (humidity, salts, pollutants,
sulfur, etc.). Use on clean surface. Contains 0% active cleaner.
6. Directions for Use:
1. Turn off, unplug the device.
2. On surfaces that have been in service or have visual signs of oxidation or corrosion
pre-treat with DeoxIT® D-Series contact cleaner (see Data Sheet DeoxIT® D-Series).
3. Next, select a DeoxIT® Gold G-Series applicator (pen, wipes, needle, etc.) that is best
for your application, see #8 below. Apply a small amount to the metal contact/
connector surface.
4. Operate the part/device to help distribute the DeoxIT® Gold and break up minor
amounts of oxides and contamination. Test for compatibility before use.
5. Re-apply DeoxIT® Gold to metal surface and wipe off excess. It is important to wipe
off excess, DeoxIT® Gold works best when a thin coating is on metal surfaces. Wait
two minutes before turning on equipment. Test for compatibility before use.
6. If you notice a green or black coloration on the surface (may take a few days) after
applying DeoxIT® Gold, this indicates dissolved oxidation (surface was severely
oxidized). Follow step “2-5” above one more time.
7. For severe environment protection: After surface is clean, apply DeoxIT® Shield
S-Series for outdoor and severe environments (humidity, salts, pollutants, sulfur, etc.).
8. Applicators:
a) Squeeze Tube (#G100L-2C): Used by OEMs for maintenence kits. Provides small
drop to surface.
b) Pen - felt tip (#G100P): Precision application, slight abrasive action. Provides
liquid through felt tips. Replacement tips avaialble.
c) Oiler Pen (#G100L-P6C): Very precise application of fluid. Provides pin-point
application of liquid. Ideal for hard to reach applications.
d) Oiler Squeeze Bottle (#G100L-25C): Similar to Oiler Pen, except in squeeze bottle.
e) Wipes (#K-G1W-25 and K-G1W-50): Individual packaged wipes (thin paper
material). For connections easily accessible and smooth surfaces, i.e. audio/video
connections, batteries, etc.
f) Wipes (#K-G50W): Jar with 50 wipes (thick cotton material). For connections easily
accessible accessible and smooth and irregular surfaces, i.e. edge connectors,
industrial connections.
g) Brush (#G100L-2DB): Small 7.4 mL bottle with brush applicator. General
purpose for applying liquid with a nylon brush. Ideal for applying to outer
and inner surface with wiping action. Care should be taken to keep brush
clean.
h) Bulk Bottles (#G100L-2, G100L-12, G100L-32): For production applications.
Contact CAIG for information.
9. NOTE: For Field Service use, see Bulletin “Field Service 9-1-1”
(http://store.caig.com/s.nl/it.I/id.56/.f).
For Manufacturing/OEMs see Bulletin “Manufactruing/OEM 9-1-1”
(http://store.caig.com/s.nl/it.I/id.61/.f).
7. Other Applicators:
Part No. % DeoxIT® VOC (%) Applicator Size Flammable/Nonflammable
G5S-6 5% 75% spray 142 g flammable
GN5S-6N 5% 0% spray 163 g nonflammable
GN5S-2N 5% 0% mini-spray 40 g nonflammable
G100S-2 100% 0% spray 57g nonflammable
G5L-A (bulk) 5% 75% bottle/drum assort. flammable
8. DeoxIT® Essential Reference:
DeoxIT® D-Series - Brings old systems back to life!
DeoxIT® Gold G-Series - Maintains new system performance!
DeoxIT® Shield S-Series - Maintains new system performance for severe environments!
DeoxIT® Fader F-Series - Clean, lubricate & protect conductive plastic and carbon compound faders!
9. Product Selection Guides:
11. Shipping and Additional Information:
Hazardous: No No Shipping Restrictions
VOC (%): Part No. G100L, 100% No VOCs
12. Other Information:
RoHS Compliant: YES
VOC Compliant: YES
MSDS Link, G100L http://caig.com/material-safety-data-sheets/
DeoxIT® Product Sheet: http://caig.com/technical-data/
CAIG Essential Guide: http://caig.com/product-literature/#toggle-id-1
WHY DeoxIT® is Different: http://caig.com/product-literature/#toggle-id-5
13. MANUFACTURER DISCLAIMER:
To the best of our knowledge, the information contained herein is accurate. However, neither CAIG Laboratories, Inc.,
or any of its subsidiaries assumes any liability whatsoever for the accuracy or completeness of the information
contained herein. All materials may present unknown hazards and should be used with caution. In particular, improp-
er use of our products and their inappropriate combination with other products and substances may produce
harmful results which cannot be anticipated. Final determination of the suitability of any material is the sole responsi-
bility of the user. Although certain hazards are described herein, we cannot guarantee that these are the only hazards
that may exist. All service performed on internal parts and equipment should be provided by qualified technicians.
14. Contact Information:
Website: www.caig.com
www.deoxit.com
General email: info@caig.com
Technical email: tech@caig.com
North America (Headquarters):
CAIG Laboratories, Inc.
12200 Thatcher Court
Poway, CA 92064 USA
Tel: (858) 486-8388
Fax: (858) 486-8398
Distributors (Domestic & International):
http://store.caig.com/s.nl/sc.15/.f