CAIG Laboratories, Inc. 的 Conductive Ink 规格书
ance Products,
Smce I956
lflfilfl
LABORATORIES, INC.
Home of the DeoxIT® family of
Environmentally-Safer Contact Cleaners and
Connector Enhancing Treatments
Made in USA
PRODUCT
Data Sheet
CircuitWriterTM
Conductive Ink
1. Part No.:
CW100L, Liquid
2. Container Size:
CW100P, Pen, 4 grams
CW100L-4, Bottle, 125 grams
CW100L-32, Container, 1000 grams
3. Product Description:
Precision Conductive Ink. Apply instant traces on most surfaces
(epoxy, glass, plastic, metal). Draw traces on circuit boards, repair
defective traces, make jumpers and shield electronics, design
prototype circuits and repair rear-window heater traces.
4. Features/Benefits:
Makes instant traces on most surfaces (epoxy, glass, plastic & metal).
Excellent adhesion, Good abrasion resistance & low electrical resistance.
Dries in minutes at room temperature to a highly conductive flexible coating.
Apply to both rigid and flexible materials with excellent adhesion.
5. Specifications:
Color: Silver
Binder: Acrylic
Solids content by weight: 55-60%
Density: 14.1 lbs/gal
Electrical Resistance: < 0.020 ohm/sq/mil
Shielding Performance: 76 dB
Viscosity: 20-25 sec., #2 Zahn Cup @ 25 OC
Ideal Film Thickness: Between 0.4 and 1.0 mils
Theoretical Coverage: 340 Sq ft/gal @ 1 mil
VOC Content: 42%-46% @ 130OC
Soldering: After heat curing only. Use low temperature soldering (less than 350OF) for not more
than 5 seconds. Use low temperature soldering iron.
Shelf Life: If stored in dry cool space, 6 months after first use, 12 months if unopened.
voc Rb’HS
COMPLIANT COMPIJANT
lflfllfl
LABORATORIES. INC.
Marine Avionics
Communications
Photography Security
Medical
Energy
Audio/Video Computers Automotive Electrical
Page 2
CAIG Laboratories, Inc.
12200 Thatcher Court, Poway, CA 92064 U.S.A.
P: 858/486-8388 | E: info@caig.com
WEB: www.caig.com | www.deoxit.com
IF SPRAYING:
Dilutent: acetone, recommended starting with 1:1 ratio by volume
Drying time: 10 min air, then 10 minutes at 180O (6” from 50 watt light bulb), or air cure for 24 hrs.
Recommended thickness: 0.5-1.5 mils dried
TYPICAL PROPERTIES WHEN DRIED:
Sheet resistance: 0.020 ohms/sq/mil (25 um)
Attenuation: 76 dB
6. Formulation:
60-70% Silver (Metallic) (CAS 7440-22-4
15-40% Dimethy Glutarate (CAS 1119-40-0)
NA Dimethyl Succinate (CAS 106-65-0)
NA Dimethyl Adipate (CAS 627-93-0)
NA Proprietary Resins
7. Directions for Use:
1. Turn off, unplug the device.
2. PREPARE SURFACE. Remove loose scale, oil, grease and dirt from surface.
3. SHAKE WELL. Shake for at least 10 seconds. Shaker ball inside will assist mixing of materials. If
necessary, clean tip with tissue or other soft cloth to remove dried material.
4. APPLY. Squeeze the pen barrel while pressing the pen tip lightly on surface. Practice on scrap piece
before attempting prototype or repairs. If tip gets clogged, remove pen tip (turn clockwise) and
clean.
CAUTION: DO NOT APPLY TO HOT SURFACE - TIP WILL MELT. MELTED TIP VOIDS WARRANTY.
5. DRY. Allow approximately 24 hours to dry at room temperature (70OF). Recommend curing 6” away
from a 40 watt light bulb for 4 hours. Then let sit overnight.
6. CLEAN UP. Acetone or other suitable solvent.
8. Shipping and Additional Information:
Hazardous: ORMD
9. Other Information:
RoHS Compliant: YES
VOC Compliant: YES
MSDS Link, D5S-6 http://store.caig.com/s.nl/sc.18/category.3532/.f
Product Sheet: http://store.caig.com/s.nl/sc.2/category.174/.f
* [MIG
"‘5" LABORATORIES. INC.
* [MIR 5
‘5“ LABORATORIES, INC.
Marine Avionics
Communications
Photography Security
Medical
Energy
Audio/Video Computers Automotive Electrical
CAIG Laboratories, Inc.
12200 Thatcher Court, Poway, CA 92064 U.S.A.
P: 858/486-8388 | E: info@caig.com
WEB: www.caig.com | www.deoxit.com Made in USA
Page 3
10. MANUFACTURER DISCLAIMER:
To the best of our knowledge, the information contained herein is accurate. However, neither CAIG Laborato-
ries, Inc., or any of its subsidiaries assumes any liability whatsoever for the accuracy or completeness of the
information contained herein. All materials may present unknown hazards and should be used with caution. In
particular, improper use of our products and their inappropriate combination with other products and
substances may produce harmful results which cannot be anticipated. Final determination of the suitability of
any material is the sole responsibility of the user. Although certain hazards are described herein, we cannot
guarantee that these are the only hazards that may exist. All service performed on internal parts and equip-
ment should be provided by qualified technicians.
11. Contact Information:
Website: www.caig.com
www.deoxit.com
General email: info@caig.com
Technical email: tech@caig.com
North America (Headquarters):
CAIG Laboratories, Inc.
12200 Thatcher Court
Poway, CA 92064 USA
Tel: (858) 486-8388
Fax: (858) 486-8398
Distributors (Domestic & International):
http://store.caig.com/s.nl/sc.15/.f