Advanced Cable Ties, Inc. 的 Standard Cable Ties Bulletin 规格书
///ACT
ADVANCED CABLE TIES, INC.
F
Related product lines ///ACT
‘ \‘ ADVANCED CABLE TIES, INC. E w
i M \\\\ me O
ROHS
Compliant
STANDARD CABLE TIES
WWW.ADVANCEDCABLETIES.COM
AP-LIT-STANDARD
ISO 9001:2015
QMI-SAI Global
#008555
245 Suffolk Lane, Gardner, MA 01440
Phone: 800.861.7228 - Fax: 978.630.3999
sales@actfs.com
STANDARD CABLE TIES
Available in lengths from 4” up to 48”,
with loop tensile strengths ranging from 18 lbs to 250 lbs
Mil-Spec certified and listed on the Qualified Products ListMil-Spec certified and listed on the Qualified Products List
Approved to the highest UL classificationsApproved to the highest UL classifications
Three-tooth pawl design locks tie in 3 places along serrated side
offering the highest strength possible
Three-tooth pawl design locks tie in 3 places along serrated side
offering the highest strength possible
Stay tab maintains closed loop without lockingStay tab maintains closed loop without locking
MG-1300
Removal Tool
Color Cable Ties Mounting Hole
Cable Ties
Part Number Color Material
Length
Inch/mm
Width
Inch/mm
Thickness
Inch/mm
Bundle
Diameter
Inch/mm
Tensile
Strength
lb./n.
Operating
Temp. °F
Min./Max. MIL-SPEC UL CSA
Plenum
Rating
Per
Bag
Per
Case
AL-04-18-9-C Natural Nylon 66 4.12/104.77 0.09/2.41 0.04/1.06 0.87/22.22 18/80 -40 to 185 MS3367-4-9 Type 21 Type 21 AH-2 100 10,000
AL-04-18-9-M Natural Nylon 66 4.12/104.77 0.09/2.41 0.04/1.06 0.87/22.22 18/80 -40 to 185 MS3367-4-9 Type 21 Type 21 AH-2 1,000 10,000
AL-04-18-0-C UV Black Nylon 66 4.12/104.77 0.09/2.41 0.04/1.06 0.87/22.22 18/80 -40 to 185 MS3367-4-0 Type 21 Type 21 AH-2 100 10,000
AL-04-18-0-M UV Black Nylon 66 4.12/104.77 0.09/2.41 0.04/1.06 0.87/22.22 18/80 -40 to 185 MS3367-4-0 Type 21 Type 21 AH-2 1,000 10,000
AL-06-18-9-C Natural Nylon 66 6.18/157.14 0.09/2.41 0.04/1.06 1.5/38.10 18/80 -40 to 185 Type 21 Type 21 AH-2 100 10,000
AL-06-18-9-M Natural Nylon 66 6.18/157.14 0.09/2.41 0.04/1.06 1.5/38.10 18/80 -40 to 185 Type 21 Type 21 AH-2 1,000 10,000
AL-06-18-0-C UV Black Nylon 66 6.18/157.14 0.09/2.41 0.04/1.06 1.5/38.10 18/80 -40 to 185 Type 21 Type 21 AH-2 100 10,000
AL-06-18-0-M UV Black Nylon 66 6.18/157.14 0.09/2.41 0.04/1.06 1.5/38.10 18/80 -40 to 185 Type 21 Type 21 AH-2 1,000 10,000
AL-08-18-9-C Natural Nylon 66 8.18/207.94 0.09/2.41 0.04/1.06 2.18/55.55 18/80 -40 to 185 Type 21 Type 21 AH-2 100 10,000
AL-08-18-9-M Natural Nylon 66 8.18/207.94 0.09/2.41 0.04/1.06 2.18/55.55 18/80 -40 to 185 Type 21 Type 21 AH-2 1,000 10,000
AL-08-18-0-C UV Black Nylon 66 8.18/207.94 0.09/2.41 0.04/1.06 2.18/55.55 18/80 -40 to 185 Type 21 Type 21 AH-2 100 10,000
AL-08-18-0-M UV Black Nylon 66 8.18/207.94 0.09/2.41 0.04/1.06 2.18/55.55 18/80 -40 to 185 Type 21 Type 21 AH-2 1,000 10,000
MINIATURE CABLE TIES - 18 lb
///ACT
ADVANCED CABLE TIES, INC.
5, \H
\\
STANDARD CABLE TIES
WWW.ADVANCEDCABLETIES.COM
AP-LIT-STANDARD
INTERMEDIATE CABLE TIES - 40 lb
*17" and 21" COO: CN
Part Number Color Material
Length
Inch/mm
Width
Inch/mm
Thickness
Inch/mm
Bundle
Diameter
Inch/mm
Tensile
Strength
lb./n.
Operating
Temp. °F
Min./Max. MIL-SPEC UL CSA
Plenum
Rating
Per
Bag
Per
Case
AL-07-50-9-C Natural Nylon 66 7.56/192.07 0.18/4.57 0.05/1.32 1.87/47.62 50/222 -40 to 185 MS3367-1-9 Type 21S Type 21S AH-2 100 10,000
AL-07-50-9-M Natural Nylon 66 7.56/192.07 0.18/4.57 0.05/1.32 1.87/47.62 50/222 -40 to 185 MS3367-1-9 Type 21S Type 21S AH-2 1,000 10,000
AL-07-50-0-C UV Black Nylon 66 7.56/192.07 0.18/4.57 0.05/1.32 1.87/47.62 50/222 -40 to 185 MS3367-1-0 Type 21S Type 21S AH-2 100 10,000
AL-07-50-0-M UV Black Nylon 66 7.56/192.07 0.18/4.57 0.05/1.32 1.87/47.62 50/222 -40 to 185 MS3367-1-0 Type 21S Type 21S AH-2 1,000 10,000
AL-11-50-9-C Natural Nylon 66 11.25/285.75 0.18/4.57 0.05/1.32 3.06/77.77 50/222 -40 to 185 MS3367-7-9 Type 21S Type 21S AH-2 100 5,000
AL-11-50-9-D Natural Nylon 66 11.25/285.75 0.18/4.57 0.05/1.32 3.06/77.77 50/222 -40 to 185 MS3367-7-9 Type 21S Type 21S AH-2 500 5,000
AL-11-50-0-C UV Black Nylon 66 11.25/285.75 0.18/4.57 0.05/1.32 3.06/77.77 50/222 -40 to 185 MS3367-7-0 Type 21S Type 21S AH-2 100 5,000
AL-11-50-0-D UV Black Nylon 66 11.25/285.75 0.18/4.57 0.05/1.32 3.06/77.77 50/222 -40 to 185 MS3367-7-0 Type 21S Type 21S AH-2 500 5,000
AL-14-50-9-C Natural Nylon 66 14.35/364.49 0.18/4.57 0.05/1.32 4.00/101.60 50/222 -40 to 185 MS3367-2-9 Type 21S Type 21S AH-2 100 5,000
AL-14-50-9-D Natural Nylon 66 14.35/364.49 0.18/4.57 0.05/1.32 4.00/101.60 50/222 -40 to 185 MS3367-2-9 Type 21S Type 21S AH-2 500 5,000
AL-14-50-0-C UV Black Nylon 66 14.35/364.49 0.18/4.57 0.05/1.32 4.00/101.60 50/222 -40 to 185 MS3367-2-0 Type 21S Type 21S AH-2 100 5,000
AL-14-50-0-D UV Black Nylon 66 14.35/364.49 0.18/4.57 0.05/1.32 4.00/101.60 50/222 -40 to 185 MS3367-2-0 Type 21S Type 21S AH-2 500 5,000
AL-17-50-9-C* Natural Nylon 66 17.87/454.02 0.18/4.69 0.05/1.39 5.08/129.00 49/220 -40 to 185 Type 21 AH-2 100 5,000
AL-17-50-0-C* UV Black Nylon 66 17.87/454.02 0.18/4.69 0.05/1.39 5.08/129.00 49/220 -40 to 185 Type 21 AH-2 100 5,000
AL-21-50-9-C* Natural Nylon 66 21.62/549.27 0.18/4.69 0.05/1.39 6.30/160.00 49/220 -40 to 185 Type 21 AH-2 100 1,000
AL-21-50-0-C* UV Black Nylon 66 21.62/549.27 0.18/4.69 0.05/1.39 6.30/160.00 49/220 -40 to 185 Type 21 AH-2 100 1,000
STANDARD CABLE TIES - 50 lb
Part Number Color Material
Length
Inch/mm
Width
Inch/mm
Thickness
Inch/mm
Bundle
Diameter
Inch/mm
Tensile
Strength
lb./n.
Operating
Temp. °F
Min./Max. MIL-SPEC UL CSA
Plenum
Rating
Per
Bag
Per
Case
AL-05-40-9-C Natural Nylon 66 5.84/148.33 0.14/3.55 0.04/1.24 1.43/36.42 40/178 -40 to 185 MS3367-5-9 Type 21 Type 21 AH-2 100 10,000
AL-05-40-9-M Natural Nylon 66 5.84/148.33 0.14/3.55 0.04/1.24 1.43/36.42 40/178 -40 to 185 MS3367-5-9 Type 21 Type 21 AH-2 1,000 10,000
AL-05-40-0-C UV Black Nylon 66 5.84/148.33 0.14/3.55 0.04/1.24 1.43/36.42 40/178 -40 to 185 MS3367-5-0 Type 21 Type 21 AH-2 100 10,000
AL-05-40-0-M UV Black Nylon 66 5.84/148.33 0.14/3.55 0.04/1.24 1.43/36.42 40/178 -40 to 185 MS3367-5-0 Type 21 Type 21 AH-2 1,000 10,000
AL-08-40-9-C Natural Nylon 66 8.87/225.42 0.14/3.55 0.04/1.24 2.37/60.32 40/178 -40 to 185 Type 21 Type 21 AH-2 100 10,000
AL-08-40-9-M Natural Nylon 66 8.87/225.42 0.14/3.55 0.04/1.24 2.37/60.32 40/178 -40 to 185 Type 21 Type 21 AH-2 1,000 10,000
AL-08-40-0-C UV Black Nylon 66 8.87/225.42 0.14/3.55 0.04/1.24 2.37/60.32 40/178 -40 to 185 Type 21 Type 21 AH-2 100 10,000
AL-08-40-0-M UV Black Nylon 66 8.87/225.42 0.14/3.55 0.04/1.24 2.37/60.32 40/178 -40 to 185 Type 21 Type 21 AH-2 1,000 10,000
AL-11-40-9-C Natural Nylon 66 10.96/278.58 0.14/3.55 0.05/1.37 3.37/85.72 40/178 -40 to 185 Type 21 Type 21 AH-2 100 5,000
AL-11-40-9-D Natural Nylon 66 10.96/278.58 0.14/3.55 0.05/1.37 3.37/85.72 40/178 -40 to 185 Type 21 Type 21 AH-2 500 5,000
AL-11-40-0-C UV Black Nylon 66 10.96/278.58 0.14/3.55 0.05/1.37 3.37/85.72 40/178 -40 to 185 Type 21 Type 21 AH-2 100 5,000
AL-11-40-0-D UV Black Nylon 66 10.96/278.58 0.14/3.55 0.05/1.37 3.37/85.72 40/178 -40 to 185 Type 21 Type 21 AH-2 500 5,000
AL-14-40-9-C Natural Nylon 66 14.25/361.95 0.14/3.55 0.05/1.37 4.00/101.60 40/178 -40 to 185 Type 21 Type 21 AH-2 100 5,000
AL-14-40-9-D Natural Nylon 66 14.25/361.95 0.14/3.55 0.05/1.37 4.00/101.60 40/178 -40 to 185 Type 21 Type 21 AH-2 500 5,000
AL-14-40-0-C UV Black Nylon 66 14.25/361.95 0.14/3.55 0.05/1.37 4.00/101.60 40/178 -40 to 185 Type 21 Type 21 AH-2 100 5,000
AL-14-40-0-D UV Black Nylon 66 14.25/361.95 0.14/3.55 0.05/1.37 4.00/101.60 40/178 -40 to 185 Type 21 Type 21 AH-2 500 5,000
///ACT
ADVANCED CABLE TIES, INC.
STANDARD CABLE TIES
WWW.ADVANCEDCABLETIES.COM
AP-LIT-STANDARD
Part Number Color Material
Length
Inch/mm
Width
Inch/mm
Thickness
Inch/mm
Bundle
Diameter
Inch/mm
Tensile
Strength
lb./n.
Operating
Temp. °F
Min./Max. MIL-SPEC UL CSA
Plenum
Rating
Per
Bag
Per
Case
AL-08-120-9-C Natural Nylon 66 8.70/220.98 0.30/7.62 0.07/1.93 2.06/52.32 120/534 -40 to 185 Type 21S Type 21S AH-2 100 3,000
AL-08-120-0-C UV Black Nylon 66 8.70/220.98 0.30/7.62 0.07/1.93 2.06/52.32 120/534 -40 to 185 Type 21S Type 21S AH-2 100 3,000
AL-14-120-9-C Natural Nylon 66 14.82/376.63 0.30/7.62 0.07/1.93 4.06/103.12 120/534 -40 to 185 MS3367-3-9 Type 21S Type 21S AH-2 100 2,000
AL-14-120-9-L Natural Nylon 66 14.82/376.63 0.30/7.62 0.07/1.93 4.06/103.12 120/534 -40 to 185 MS3367-3-9 Type 21S Type 21S AH-2 50 2,000
AL-14-120-0-C UV Black Nylon 66 14.82/376.63 0.30/7.62 0.07/1.93 4.06/103.12 120/534 -40 to 185 MS3367-3-0 Type 21S Type 21S AH-2 100 2,000
AL-14-120-0-L UV Black Nylon 66 14.82/376.63 0.30/7.62 0.07/1.93 4.06/103.12 120/534 -40 to 185 MS3367-3-0 Type 21S Type 21S AH-2 50 2,000
AL-18-120-9-L Natural Nylon 66 18.25/463.55 0.30/7.67 0.08/2.10 5.00/127.00 120/534 -40 to 185 Type 21S Type 21S AH-2 50 1,000
AL-18-120-0-L UV Black Nylon 66 18.25/463.55 0.30/7.67 0.08/2.10 5.00/127.00 120/534 -40 to 185 Type 21S Type 21S AH-2 50 1,000
AL-24-120-9-L Natural Nylon 66 24.50/622.30 0.30/7.67 0.08/2.10 7.00/177.80 120/534 -40 to 185 Type 21S Type 21S AH-2 50 500
AL-24-120-0-L UV Black Nylon 66 24.50/622.30 0.30/7.67 0.08/2.10 7.00/177.80 120/534 -40 to 185 Type 21S Type 21S AH-2 50 500
AL-30-120-9-L Natural Nylon 66 30.87/784.22 0.30/7.67 0.08/2.10 9.00/228.60 120/534 -40 to 185 MS3367-6-9 Type 21S Type 21S AH-2 50 500
AL-30-120-0-L UV Black Nylon 66 30.87/784.22 0.30/7.67 0.08/2.10 9.00/228.60 120/534 -40 to 185 MS3367-6-0 Type 21S Type 21S AH-2 50 500
AL-36-120-9-L Natural Nylon 66 37.12/942.97 0.30/7.67 0.08/2.10 11.00/279.40 120/534 -40 to 185 Type 21S Type 21S AH-2 50 500
AL-36-120-0-L UV Black Nylon 66 37.12/942.97 0.30/7.67 0.08/2.10 11.00/279.40 120/534 -40 to 185 Type 21S Type 21S AH-2 50 500
Part Number Color Material
Length
Inch/mm
Width
Inch/mm
Thickness
Inch/mm
Bundle
Diameter
Inch/mm
Tensile
Strength
lb./n.
Operating
Temp. °F
Min./Max. MIL-SPEC UL CSA
Plenum
Rating
Per
Bag
Per
Case
AL-24-175-9-L Natural Nylon 66 25.50/647.70 0.34/8.63 0.09/2.28 7.18/182.30 175/778 -40 to 185 MS3367-10-0 Type 21* Type 21 AH-2 50 500
AL-24-175-0-L UV Black Nylon 66 25.50/647.70 0.34/8.63 0.09/2.28 7.18/182.30 175/778 -40 to 185 MS3367-10-0 Type 21* Type 21 AH-2 50 500
AL-36-175-9-L Natural Nylon 66 37.25/946.15 0.34/8.63 11.00/279.40 175/778 -40 to 185 MS3367-13-9 Type 21* Type 21 AH-2 50 500
AL-36-175-0-L UV Black Nylon 66 37.25/946.15 0.34/8.63 0.09/2.28 11.00/279.40 175/778 -40 to 185 MS3367-13-0 Type 21* Type 21 AH-2 50 500
AL-48-175-8-L Gray Nylon 66 48.56/1,233.47 0.34/8.63 0.09/2.28 14.50/368.30 175/778 -40 to 185 MS3367-16-8 Type 21* Type 21 AH-2 50 500
AL-48-175-9-L Natural Nylon 66 48.56/1,233.47 0.34/8.63 0.09/2.28 14.50/368.30 175/778 -40 to 185 MS3367-16-9 Type 21* Type 21 AH-2 50 500
AL-48-175-0-L UV Black Nylon 66 48.56/1,233.47 0.34/8.63 0.09/2.28 14.50/368.30 175/778 -40 to 185 MS3367-16-0 Type 21* Type 21 AH-2 50 500
*Also rated UL 181B-C for HVAC.
0.09/2.28
Part Number Color Material
Length
Inch/mm
Width
Inch/mm
Thickness
Inch/mm
Bundle
Diameter
Inch/mm
Tensile
Strength
lb./n.
Operating
Temp. °F
Min./Max. UL
Plenum
Rating
Per
Bag
Per
Case
AL-15-250-9-C Natural Nylon 66 14.93/379.42 0.47/12.11 0.07/1.95 4.07/103.50 270/1200 -40 to 185 Type 21 AH-2 100 1,000
AL-15-250-0-C UV Black Nylon 66 14.93/379.42 0.47/12.11 0.07/1.95 4.07/103.50 270/1200 -40 to 185 Type 21 AH-2 100 1,000
AL-22-250-9-C Natural Nylon 66 22.87/581.02 0.48/12.21 0.07/1.95 6.61/168.00 270/1200 -40 to 185 Type 21 AH-2 100 500
AL-22-250-0-C UV Black Nylon 66 22.87/581.02 0.48/12.21 0.07/1.95 6.61/168.00 270/1200 -40 to 185 Type 21 AH-2 100 500
COO: CN
MIL-SPEC CSA
LIGHT HEAVY DUTY CABLE TIES - 120 LB.
HEAVY DUTY CABLE TIES - 175 LB.
EXTRA HEAVY DUTY CABLE TIES - 250 LB.