Advanced Photonix 的 PDV-P9002 规格书
LUNfifi
EIPTDELEETRDNIBE
PACKAGE DIMENSIONS INCH [mm]
mouse NEIGHT
tms [9.3a]
gum [0.25 -.om [0.251 EPOXY ON LEADS .1 1:: mm mm MAX
- 134 [a.4n1-‘ .u59 n 50!*-—‘
172x am [0.50]
I
.mn nasal
EPOXY _/ I 4L
gum [0251 oonsn
was [us]
‘72x ma page!
CDS Photoconductive Photocells
PDV-P9002
WWW.LUNAINC.COM
Precision – Control – Results
Information in this technical datasheet is believed to
be correct and reliable. However, no responsibility is
assumed for possible inaccuracies or omission.
Specifications are subject to change without notice.
Page 1/2
REV 01-04-16
© 2016 Luna Optoelectronics. All rights reserved.
Luna Optoelectronics, 1240 Avenida Acaso, Camarillo CA 93012 • Phone (805) 987-0146 • Fax (805) 484-9935
DESCRIPTION
FEATURES
The PDV-P9002 are (CdS), Photoconductive photocells designed to
sense light from 400 to 700 nm. These light dependent resistors are
available in a wide range of resistance values. They’re packaged in a two
leaded plastic-coated ceramic header.
Visible light response
Sintered construction
Low cost
RELIABILITY
APPLICATIONS
This Luna high-reliability device is in principle able to meet military test
requirements (Mil-STD-750, Mil-STD-883) after proper screening and
group test.
Contact Luna for recommendations on specific test conditions and
procedures.
Camera exposure
Shutter controls
Night light controls
ABSOLUTE MAXIMUM RATINGS
SYMBOL
MIN
MAX
UNITS
(TA)= 23°C UNLESS OTHERWISE NOTED
Applied Voltage
-
-
150
V
-
Continuous Power Dissipation
-
-
90
mW/°C
-
Operation and Storage Temperature
-30
to
+75
V
-
Soldering Temperature*
-
-
+260
°C
-
* 0.200 inch from base for 3 seconds with heat sink.
LUN796
EIPTDELEETRDNIBE
CDS Photoconductive Photocells
PDV-P9002
WWW.LUNAINC.COM
Precision – Control – Results
Information in this technical datasheet is believed to
be correct and reliable. However, no responsibility is
assumed for possible inaccuracies or omission.
Specifications are subject to change without notice.
Page 2/2
REV 01-04-16
© 2016 Luna Optoelectronics. All rights reserved.
Luna Optoelectronics, 1240 Avenida Acaso, Camarillo CA 93012 • Phone (805) 987-0146 • Fax (805) 484-9935
OPTO-ELECTRICAL PARAMETERS
Ta = 23°C UNLESS NOTED OTHERWISE
PARAMETER
TEST CONDITIONS
MIN
TYP
MAX
UNITS
Dark Resistance
After 10 sec. @10 Lux @ 2856°K
0.5
-
-
MΩ
Illuminated Resistance
10 Lux @ 2856°K
9
-
20
KΩ
Sensitivity
-
0.6
-
Lux
Spectral Application Range
Flooded
400
-
700
nm
Spectral Application Range
Flooded
-
570
-
nm
Rise Time
10 Lux @ 2856 °K
-
60
-
ms
Fall Time
After 10 Lux @ 2856 °K
-
25
-
ms
**R100, R10: cell resistances at 100 Lux and 10 Lux at 2856 K respectively .
***E100, E10: luminances at 100 Lux and 10 Lux 2856 K respectively.