E-T-A 的 3120-Nyyy-T1yy 规格书
'9
m
=20
9
HI
www.e-t-a.de
1
3120-N...-...T1-... Thermal Circuit Breaker
2118
1
Description
The 3120-N...-...T1-... thermal circuit breaker/switch combination
unites overcurrent protection and the function of an ON/OFF switch
within a single component. The trip element is a thermobimetal. Type
3120-N...-...T1-... is ideally suited for overload protection of motors,
pumps, transformers and cables. After tripping, it can reliably, easily
and quickly be reset. The positively trip-free mechanism ensures
reliable disconnection of the circuit even with the actuator blocked.
The 3120 - N type is also available with thermal-magnetic trip.
(technical data p. 21 ff.)
Type 3120-N is also available as a switch in accordance IEC/EN
61058 (see data sheet switch 3120-N...Q1). 3120-N...-...T1-...
Features
Your benefits
l Single or double pole thermal circuit breaker/switch combination
l Voltage ratings: AC 240 V, DC 50 V (AC 415 V upon request)
l Current rating range: 0.1 … 20 A (up to 30 A upon request)
l Optional: push-in terminals for easy and quick wiring with a long-
term stability
l Expandable functionality through appliance inlet module
l Functional extension options with add-on modules for low voltage
release, auxiliary contact function, remote trip or fast magnetic trip
l Maximum equipment availability is ensured by overload protection
perfectly matched with the loads (prevention of nuisance tripping)
and quick resettability
l Reduced mounting and wiring time
l Space saving design
l Reduced disposition and storage costs
lIncreased overall reliability
Approval logos
Further information
The current data sheet as well as other relevant documents are
available on our website: www.e-t-a.de/d016
Typical applications
Medical and laboratory equipment, apparatus and machine
construction, professional tools, household and garden appliances,
offices machines, audio equipment, machine tools
Conformity
@ Eéfi/EX
www.e-t-a.de
2
3120-N...-...T1-... Thermal Circuit Breaker
2118
1
Technical data Current ratings and internal resistance values
Current rating
(A) Internal
resistance
per pole (Ω)
Current rating
(A) Internal
resistance
per pole (Ω)
0.1 94 4 0.0435
0.2 24 4.5 0.0435
0.3 12 5 0.0325
0.4 5.30 6 0.0215
0.5 4.20 7 0.0165
0.6 2.90 8 0.0165
0.8 1.50 10 < 0.02
1 0.9 12 < 0.02
1.2 0.80 14 < 0.02
1.5 0.45 15 < 0.02
2 0.27 16 < 0.02
2.5 0.0785 18 < 0.02
3 0.0595 20 < 0.02
3.5 0.0565
For detailed technical information please see www.e-t-a.de/ti_e
Rated voltage AC 240 V, DC 50 V
(AC 415 V upon request)
Current rating range 0.1 ... 20 A
(up to 30A upon request for 1-pole
devices only)
Typical life 1-pole (EN 60934)
AC 240 V: 0.1 ... 20 A 30,000 cycles at 1 x IN, inductive
DC 50 V: 0.1 ... 4 A 30,000 cycles at 1 x IN, inductive
4.5 ... 16 A 30,000 cycles at 1 x IN, resistive
DC 28 V: 0.1 ... 20 A 30,000 cycles at 1 x IN, inductive
Typical life 2-pole (EN 60934)
AC 240 V: 0.1 ... 16 A 50,000 cycles at 1 x IN, inductive
17 ... 20 A 30,000 cycles at 1 x IN, inductive
DC 50 V: 0.1 ... 16 A 50,000 cycles at 1 x IN, inductive
17 ... 20 A 10,000 cycles at 1 x IN, inductive
Ambient temperature -30 ... 60 °C
Insulation coordination
(IEC 60664) 2.5 kV /2 reinforced insulation at
operating area
Dielectric strength
Operating area
pole to pole (2-pole) Test voltage AC 3,000 V
Test voltage AC 1,500 V
Insulation resistance > 100 MΩ (DC 500 V)
Rupture capacity Icn (IEC/EN 60934)
INUNIcn
1-pole, 2-pole 0.1 ... 2 A AC 240 V /
DC 50 V 10 x IN
1-pole 2.5 ... 10 A DC 50 V 50 A
1-pole 2.5 ... 20 A AC 240 V /
DC 28 V 200 A
2-pole 2.5 ... 20 A DC 50 V 250 A
2-pole 2.5 ... 20 A AC 240 V /
DC 28 V 300 A
Interrupting capacity Inc (UL 1077)
INUNInc
1-pole, 2-pole 0.1 ... 20 A AC 250 V 5,000 A, C, 1
1-pole, 2-pole 0.1 ... 20 A DC 50 V 1,000 A, C, 1
Degree of protection (IEC 60529)
Operating area
Terminal area
IP40
IP00
Other degrees of protection possible,
depending on selected variant,
see further details in data sheet.
Vibration 8 g (57-500 Hz), ± 0.61 mm (10-57 Hz)
Test to IEC 60068-2-6, Test Fc
10 frequency cycles/axis
Shock 30 g (11 ms)
Test to IEC 60068-2-27, Test Ea
Corrosion 96 hours at 5 % salt mist,
Test to IEC 60068-2-11, Test Ka
Humidity 240 hours in 95 % RH
Test to IEC 60068-2-78,
Test Cab
Mass approx. 27 g (1-pole)
approx. 31 g (2-pole)
approx. 42 g (2-pole with PT terminals)
@ Efli/AV
.1—
1N524PTW19D
www.e-t-a.de
3
3120-N...-...T1-... Thermal Circuit Breaker
2118
1
3120-N...-...T1-... Thermal Circuit Breaker
Ordering information
Type no.
3120 Thermal rocker-actuated circuit breaker/switch combination
Mounting method
N3 Snap-in, mounting cut-out 50.5 x 21.5 mm
N5 Snap-in, mounting cut-out 44.5 x 22 mm
Number of poles
1 1-pole switching, 1-pole thermally protected
2 2-pole switching, 2-pole thermally protected
5 2-pole switching, 1-pole thermally protected
Style
1 Standard
3 With actuator guard
4 With accordion-style seal, IP65
6 Version with shorter flange
(only for mounting method N5)
7 With water splash cover (IP54 in the actuation
area) and shorter flange
A With actuator guard and cross-hole (for optional
interlock)
Terminal design
PT Push-in terminals
P7 Blade terminals
H7 As P7, terminals 11 and 21 with flat head
screws M3.5 - standard for devices with
undervoltage release module
N7 As P7, with additional shunt terminals 12(i)
and 22(i)
G7 As N7, terminals 11 and 21 with additional flat
head screws M3.5
Trip curve
T1 Thermal trip
Actuator
W Rocker
Rocker colour and illumination
Opaque
01 . Black without illumination
02 . White without illumination
04 . Red without illumination
Translucent (when named with Y/R/T/G
the rocker is illuminated)
12 . (Y) White without illumination
(illuminated)
14 . (R) Red without illumination
(illuminated)
15 . (Y) Orange without illumination
(illuminated)
16 . (T) Blue without illumination
(illuminated)
19 . (G) Green without illumination
(illuminated)
Marking of rocker
A (not for style 4)
D
F
K
L
X
3120-N5 2 4 - PT T1-W 19 D G ... Ordering example
3120-N5 2 4 - PT T1-W 19 D G ... Ordering example
Illumination voltage
(= operating voltage)
1 DC 12 V
2 DC 24 V
3 AC 115 V
4 AC 230 V
5 DC 48 V
6 AC 400 V (for 2-pole versions
up to 16 A)
Current rating
0.1 ... 20 A
Terminal shroud
A With terminal
shroud, mounted
3120-N5 2 4 - PT T1-W 19 D G 4 - 16 A - A Ordering - example
A D F K L X
N
N
5
1 ,
§ 7
T—
1326PTDOXOA
1
7—
135VPTSR AA
www.e-t-a.de
4
3120-N...-...T1-... Thermal Circuit Breaker
2118
1
Ordering information
Type no.
3120 Thermal resettable circuit breaker with push button
Mounting method
N3 Snap-in, mounting cut-out 50.5 x 21.5 mm
N5 Snap-in, mounting cut-out 44.5 x 22 mm
Number of poles
1 1-pole thermally protected
2 2-pole thermally protected
5 2-pole, 1-pole thermally protected
Style
G Resettable circuit breaker
Terminal design
PT Push-in terminals
P7 Blade terminals
H7 As P7, terminals 11 and 21 with flat head
screws M3.5 - standard for units with
undervoltage release module
N7 As P7, with additional shunt terminals 12(i)
and 22(i)
G7 As N7, terminals 11 and 21 with additional flat
head screws M3.5
Trip curve
T1 Thermal trip
Actuator
D One push button
Colour of push button
01 Black
Marking of the push button
X Without marking
Current rating
0.1 ... 20 A
Terminal shroud
A With terminal shroud,
mounted
3120-N3 2 G - PT T1 - D 01 - X 20 A - A Ordering - example
Please observe our minimum ordering quantities.
Customer-specific solutions
Looking for a version you cannot find in our order numbering code?
Please get in touch.
Ordering information
Type no.
3120 Thermal circuit breaker/switch combination with push button
actuation
Mounting method
N3 Snap-in, mounting cut-out 50.5 x 21.5 mm
N5 Snap-in, mounting cut-out 44.5 x 22 mm
Number of poles
1 1-pole switching, 1-pole thermally protected
2 2-pole switching, 2-pole thermally protected
5 2-pole switching, 1-pole thermally protected
Style
D With actuator guard
E With actuator guard and water splash cover IP54
F With power-on protection
V With power-on protection and water splash cover
IP54
Terminal design
PT Push-in terminals
P7 Blade terminals
H7 As P7, terminals 11 and 21 with flat head
screws M3.5 - standard for units with
undervoltage release module
N7 As P7, with additional shunt terminals 12(i)
and 22(i)
G7 As N7, terminals 11 and 21 with additional flat
head screws M3.5
Trip curve
T1 Thermal trip
Actuator
S Two push buttons
Colour of push button/illumination
(Style D and F without water splash
protection)
GRD Green/red without illumination
GRDG Green with LED illumination/red
without illumination
Colour of push button/illumination
(Style E and V with water splash
protection)
GRX Green/red without illumination
GRXG Green with LED illumination/red
without illumination
Illumination voltage range
(= operating voltage)
1 DC 12 V
2 DC 24 V
3 AC 115 V
4 AC 230 V
5 DC 48 V
6 AC 400 V (for 2-pole versions up
to 16 A)
Current rating
0.1 ... 20 A
Terminal shroud
A With terminal shroud,
mounted
3120-N3 5 V - PT T1-S GRD - 20 A - A Ordering - example
Please observe our minimum ordering quantities.
@ Efli/AV
Illll
www.e-t-a.de
5
3120-N...-...T1-... Thermal Circuit Breaker
2118
1
3120-N...-...T1-... Thermal Circuit Breaker
Time/current characteristics
Approvals
Approval
authority
Standard Rated
voltage
Current rating range Appr.-
marks
VDE IEC/EN
60934 AC 240 V
DC 50 V
DC 50 V
DC 28 V
0.1 A ... 20 A
0.1 ... 20 A (2-pole)
0.1 ... 16 A (1-pole)
0.1 A ... 20 A
UL UL 1077 AC 250 V
AC 250 V
DC 50 V
AC 250 V
0.1 A ... 16 A (TC1, OL1)
17 A … 20 A (TC1, OL0)
0.1 A … 20 A (TC1, OL0)
30 A* (TC1, OL0)
CSA C22.2
No 235 AC 250 V
AC 250 V
DC 50 V
AC 250 V
0.1 A ... 16 A (TC1, OL1)
17 A … 20 A (TC1, OL0)
0.1 A … 20 A (TC1, OL0)
30 A* (TC1, OL0)
CQC GB
17701
AC 240 V
DC 50 V 0.1 A … 20 A
0.1 A … 20 A
KTL KC60934 AC 240 V 0.1 ... 20 A (2-pole)
* 2 poles in parallel
Schematic diagrams
11 21
line
12(i)
12(k)
22(i)
22(k)
load 12(k) load
11 line
12(i)
12(k)
22(i)
load
11 21
line
12(i) 22(i)
2-pole switching and
2-pole thermally protected
2-pole switching and
1-pole thermally protected
1-pole switching and
1-pole thermally protected
Mounting method
mounting cut-out -N3
Mounting method
mounting cut-out -N5
±0.05
-0.2
-0.4
+1
min. 49
44.5+0.2
+0.5
22+0.3
-0.2
-0.4
a
±0.05
min. 55
+1
50.5+0.3
+0.5
21.5+0.3
b
-0.007
-0.01
-0.007
-0.015
±0.001
±0.001 +0,039
min. 1.929min. 2.165
+0.039
1.751+0,007
+0.019
1.988+0.011
+0.019
0.866+0.011
0.846+0.011
Panel thickness Style variants
1/3/6/7/A/D/F/G
Style variants
4, E and V
a1 – 6.35 mm 1 – 5.5 mm
b1 – 4 mm 1 – 3.2 mm
The time/current characteristic depends on the ambient temperature.
In order to eliminate nuisance or late tripping, please multiply the
current rating of the circuit breaker by a temperature factor (see
chapter Technical Information) For detailed technical information
please see www.e-t-a.de/ti_e
Ambient
temperature [°C]
-30 -20 -10 0 23 40 50 60
Temperature factor 0.8 0.84 0.88 0.92 1 1.08 1.14 1.23
12
Multiple of rated current
Time in seconds
Multiple of rated current
Time in seconds
10
23 °C
60 °C
-30 °C
12468102040
10000
1000
100
1
0.1
23 °C
60 °C
-30 °C
468102040
10000
1000
100
10
1
0.1
0.1…2 A
2.5…20 A
1.4
1.4
@ Eéfi/EX
E 1
ll-
www.e-t-a.de
6
3120-N...-...T1-... Thermal Circuit Breaker
2118
1
Dimensions
56.4
9.633
52.4
9.633
9.6
52.4
10
33
16
54
32.3
41
15.5 3
10
41
15.5 3
10
41
15.5 3
10
5.5
41
15.5 3
10
25
15.5 15.5
21
10.7
25
21
10.7
28
21
10.7
15.5
25
21
10.7
blade terminal
6.3 x 0.8
blade terminal
6.3 x 0.8
blade terminal
6.3 x 0.8
blade terminal
6.3 x 0.8
flat head screw M3.5x6
tightening torque
max. 0.8 Nm
OFF position
25
10.7
21
15.5 3
41
10
33 9.6
15.5
48
blade terminal
6.3 x 0.8
blade terminal
6.3 x 0.8
10.7
27
1.06
21
33 14.8
1.30 0.58
50
41
10
3
15.5
19.5
0.77
1.97
34.9
1.37
52.4
2.06
9.633
9.648
41
15.5 3
10
25
0.98
42.5
1.67
15.5
0.610
25
0.98
21
10.7
12.65 12.65 5.5
21
blade terminal
6.3 x 0.8
15.5
25
2.063
0.3771.30
1.61
0.610 0.118
0.394
0.610
0.984
0.827
0.421
0.498 0.498 0.216
0.370
2.063
0.394
1.30
1.61
0.610 0.118
0.394
0.216
0.610
0.984
0.827
0.421
3120-N3.1-H7...
3120-N5.6-P7... 3120-N5.7-P7...
3120-N5.1-P7...
3120-N5.A-P7...3120-N5.4-P7...
3120-N5.3-P7...3120-N5.1-PT...
2.220
0.3771.30
1.61
0.610 0.118
0.394
0.827
0.421
0.610
0.984
0.827
0.421
0.827
0.421
0.610
0.984
0.827
0.610
0.984
1.61
0.610
1.61
0.610
1.89
0.118
0.394
0.118
0.394
1.61
0.610 0.118
0.394
0.3771.30
0.3771.89
0.827
0.421
0.3771.30
1.102
0.827
0.421
0.629
2.12
1.271
1.61
0.610 0.118
0.394
@ Efli/AV
T”
2525
www.e-t-a.de
7
3120-N...-...T1-... Thermal Circuit Breaker
2118
1
3120-N...-...T1-... Thermal Circuit Breaker
Dimensions
56.4
9.633
52.4
9.633
9.6
52.4
10
33
16
54
32.3
41
15.5 3
10
41
15.5 3
10
41
15.5 3
10
5.5
41
15.5 3
10
25
15.5 15.5
21
10.7
25
21
10.7
28
21
10.7
15.5
25
21
10.7
blade terminal
6.3 x 0.8
blade terminal
6.3 x 0.8
blade terminal
6.3 x 0.8
blade terminal
6.3 x 0.8
flat head screw M3.5x6
tightening torque
max. 0.8 Nm
OFF position
25
10.7
21
15.5 3
41
10
33 9.6
15.5
48
blade terminal
6.3 x 0.8
blade terminal
6.3 x 0.8
10.7
27
1.06
21
33 14.8
1.30 0.58
50
41
10
3
15.5
19.5
0.77
1.97
34.9
1.37
52.4
2.06
9.633
9.648
41
15.5 3
10
25
0.98
42.5
1.67
15.5
0.610
25
0.98
21
10.7
12.65 12.65 5.5
21
blade terminal
6.3 x 0.8
15.5
25
2.063
0.3771.30
1.61
0.610 0.118
0.394
0.610
0.984
0.827
0.421
0.498 0.498 0.216
0.370
2.063
0.394
1.30
1.61
0.610 0.118
0.394
0.216
0.610
0.984
0.827
0.421
3120-N3.1-H7...
3120-N5.6-P7... 3120-N5.7-P7...
3120-N5.1-P7...
3120-N5.A-P7...3120-N5.4-P7...
3120-N5.3-P7...3120-N5.1-PT...
2.220
0.3771.30
1.61
0.610 0.118
0.394
0.827
0.421
0.610
0.984
0.827
0.421
0.827
0.421
0.610
0.984
0.827
0.610
0.984
1.61
0.610
1.61
0.610
1.89
0.118
0.394
0.118
0.394
1.61
0.610 0.118
0.394
0.3771.30
0.3771.89
0.827
0.421
0.3771.30
1.102
0.827
0.421
0.629
2.12
1.271
1.61
0.610 0.118
0.394
@ Eéfi/EX
=::__ _
i ‘ ‘uc‘fl ‘
www.e-t-a.de
8
3120-N...-...T1-... Thermal Circuit Breaker
2118
1
Dimensions
0.669
2.165
1.271
1.61
0.610 0.118
0.394
1.149
0.827
0.421
3120-N3.D-P7... 3120-N5.D-P7...
3120-N5.F-P7...3120-N5.E-P7...
3120-N5.V-P7...
9.133
52.4
ON position
9.133
52.4
9.1
5
5
33
17
55
32.3
41
15.5 3
56.4
10
21.9
41
15.5 3
10
41
15.5 3
10
21.7
41
15.5 3
10
21
10.7
26.4
21
10.7
26.4
21
10.7
29.2
21
10.7
blade terminal
6.3 x 0.8
blade terminal
6.3 x 0.8
blade terminal
6.3 x 0.8
blade terminal
6.3 x 0.8
17
55
32.3
41
15.5 3
10
29.2
21
10.7
blade terminal
6.3 x 0.8
26.4
ON position
0.827
0.421
0.3581.30
1.61
0.610 0.118
0.394
2.22
0.862
0.854
1.039
1.039
0.827
0.421
2.063
0.3581.30
1.61
0.610 0.118
0.394
1.039
0.827
0.421
2.063
0.358
0.196
1.30
0.610
1.61
0.118
0.394
0.196
0.669
2.165
1.271
1.61
0.610 0.118
0.394
1.149
0.827
0.421
www.e-t-a.de
9
3120-N...-...T1-... Thermal Circuit Breaker
2118
1
3120-N...-...T1-... Thermal Circuit Breaker
Dimensions
3120-N3.G-P7...
3120-N5.G-P7...
9.1
56.4
21.9
33
41
15.5 3
10
26.4
21.7
21
10.7
blade terminals
6.3 x 0.8
OFF position
10.7
21 41
33 9.1
3.5
0.14 3
15.5
10
48.8
26.4
14.5
21.9
21.6
blade terminals
6.3 x 0.8
flat head screw M3.5
tightening torque
max. 0.8 Nm
0.358
2.220
0.862
1.299
1.61
0.610 0.118
0.394
1.039
0.854
0.827
0.421
0.358
1.92
0.862
1.299
1.61
0.610
0.118
0.394
0.57
1.039
0.85
0.827
0.421
@ Eéfi/EX
2-mle swiwhing and Z-Eole switching and
2- la tharmall rammed 1- ole Ihermal rolaclad
www.e-t-a.de
10
3120-N...-...T1-... Thermal Circuit Breaker
2118
1
Cable cross sections PT terminals
Cable Cross section with direct
push-in wiring
rigid 1…4 mm2
(stripping length: 10 mm)
flexible with wire end ferrule
(with or without plastic sleeve)
0.5…2.5 mm2, length of
metal sleeve 8 - 12 mm
Cable Cross section when opening
the push-in terminals
rigid 0.5…4 mm2
(stripping length: 10 mm)
flexible without wire end ferrule 0.5…2.5 mm2
flexible with wire end ferrule
(with or without plastic sleeve) 0.5…2.5 mm2, length of
metal sleeve 8 - 12 mm
Installation drawing
installation area
78
10
710
7
When installing, only apply pressure to the frame.
operating area
15.5
3120 with blade terminals
0.393
0.610
0.314 0.275 0.393
0.275 0.275
Installation area
78
25
710
7
When installing, only apply pressure to the frame.
Operating area
30.5
3120 with push-in terminals
0.984
1.20
0.314 0.275 0.393
0.275 0.275
Terminal types
2-pole switching and
2-pole thermally protected
3120-N524-H7
2-pole switching and
1-pole thermally protected
3120-N554-H7
3120-N524-N7 3120-N554-N7
3120-N524-G7 3120-N554-G7
3120-N554-P73120-N524-P7
3120-N554-PT3120-N524-PT
@ Efli/AV
TTT
\
WW 2T
Selefllon A In Iha order numbering code
ar black [or Iarmlnal am (IP64)
wmr splash cow
www.e-t-a.de
11
3120-N...-...T1-... Thermal Circuit Breaker
2118
1
3120-N...-...T1-... Thermal Circuit Breaker
All information and data given on our products are accurate and reliable to the best of our
knowledge, but E-T-A does not accept any responsibility for the use in applications which
are not in accordance with the present specification. E-T-A reserves the right to change
specifications at any time in the interest of improved design and performance . Dimensions
are subject to change without notice. Please enquire for the latest dimensional drawing with
tolerances if required. All dimensions, data, pictures and descriptions are for information
only and are not binding. Amendments, errors and omissions excepted. Part numbers of the
devices may differ from their marking.
Accessories
Accessories
Water splash cover black for terminal area (IP64)
order no. Y 304 275 01
50
70
+5
10
40.5
1.75
ø8
+0.5
-0.25 20.5
1.968
2.755
+0.196
0.393
1.594
0.068
ø0.314
+0.019
-0.009 0.807
blade terminal 6.3 x 0.8
Terminal adapter
order no. Y 303 862 01
4
4
13.5
3.7
R3.5
Cover for -N3 mounting cut-out
order no. Y 303 885 31
36
25
16.5
21
33
54
1
41
31
* Y 303 675 01 can only be used for mounting panel thickness < 2 mm
* Y 303 675 02 can only be used for mounting panel thickness < 4 mm
Snap-in frame for 3120-N3...
order no. Y 303 675 01/02
Snap-in frame mounting
22
50.5
58
28
*
44.5
22.5
52
2.5
0.8
without breaks
Mounting cut-out
sharp-edged
28
Snap-in frame for 3120-N5...
order no. Y 303 676 01
0.157
0.157
0.531
0.145
R0.137
1.417
1.299
0.9842.125
0.039
0.8261.614
0.6491.220
1.988
2.283
1.751
2.047
0.86
1.10
0.88
0.09
0.03
1.10
blade terminal 6.3 x 0.8
Terminal adapter
order no. Y 303 862 01
4
4
13.5
3.7
R3.5
Cover for -N3 mounting cut-out
order no. Y 303 885 31
36
25
16.5
21
33
54
1
41
31
* Y 303 675 01 can only be used for mounting panel thickness < 2 mm
* Y 303 675 02 can only be used for mounting panel thickness < 4 mm
Snap-in frame for 3120-N3...
order no. Y 303 675 01/02
Snap-in frame mounting
22
50.5
58
28
*
44.5
22.5
52
2.5
0.8
without breaks
Mounting cut-out
sharp-edged
28
Snap-in frame for 3120-N5...
order no. Y 303 676 01
0.157
0.157
0.531
0.145
R0.137
1.417
1.299
0.9842.125
0.039
0.8261.614
0.6491.220
1.988
2.283
1.751
2.047
0.86
1.10
0.88
0.09
0.03
1.10
The snap-in frame is used in special cases to ensure a tight
fit of the circuit breaker in the mounting cut-out, e.g. in case of
dimensional tolerances, soft materials or if the specified edge
condition cannot be maintained.
Terminal shroud
Selection A in the order numbering code
0.9
20
2.5
9
0.787
0.035
0.354
0.098
www.e-t-a.de
12
3120-N...-...T1-... Thermal Circuit Breaker
2118
1
Accessories
Connection adapter
Order number Y 31214001
For pre-assembly of the connection cables. Two snap-in hooks ensure a firm plug-in connection.
Benefits:
• Time and cost savings during final assembly
• Quick replacement of devices
• Cover for the blade terminals
Note:
Supplied without female contacts.
The chamber dimensions for the female contacts (plug width 6.3 mm) are in accordance
with DIN 46340 Part 3. Form A.
Examples of suitable receptacles: Stocko RSB 7916 F6.3-1. Klauke type 2730. Vogt type 3832d.67.
TE FASTON Terminals 250 Series. Delphi Packard 58 Series;
42
5.5
4.524
12
21.2
0.1770.944
0.216 0.472
1.653 0.834
42 21.2
24 32.3
Connection adapter plugged onto circuit breaker:
1.653 0.834
0.944 1.271
@ Efli/AV
3
A0160
M
www.e-t-a.de
13
3120-N...-...T1-... Thermal Circuit Breaker
2118
1
3120-N...-...T1-... Thermal Circuit Breaker
X3120-B
X3120-A
Description – appliance inlet module X3120 A/B
The X3120 appliance inlet module with 3120- N5 circuit breaker
combines up to four functions within a single component: A C14/C20
appliance inlet, an ON/ OFF switch, resettable overcurrent protection
and a line filter. Screw-type mounting from the front or from the rear.
Ordering information
Type no.
X3120 Appliance inlet module for circuit breaker type 3120- N
Module
A C14 appliance inlet
(can be combined with 3120-N5.6/-N5.7/-N5.G)
B C20 appliance inlet
(without filter, can be combined with 3120-N5.6/-N5.G)
Mounting method
04 Screw-type mounting
Filters
00 Without filter
01 Standard line filter
03 Standard line filter for medical equipment
06 High-power line filter for medical equipment
Current rating for filter (only with module A)
01 1 A
03 3 A
06 6 A
08 8 A
10 10 A
12 12 A
15 15 A
Version
01 Not wired, mounting position 3120:
OFF position at connector
11 Wired; mounting position 3120:
OFF position at connector
Supply status
M Module supplied with mounted
3120 circuit breaker and connector
X3120- A 04 01 08 01 M Ordering example
All information and data given on our products are accurate and reliable to the best of our
knowledge, but E-T-A does not accept any responsibility for the use in applications which
are not in accordance with the present specification. E-T-A reserves the right to change
specifications at any time in the interest of improved design and performance . Dimensions
are subject to change without notice. Please enquire for the latest dimensional drawing with
tolerances if required. All dimensions, data, pictures and descriptions are for information
only and are not binding. Amendments, errors and omissions excepted. Part numbers of the
devices may differ from their marking.
Typical applications
Electrical medical apparatus, laboratory equipment, professional
audio equipment and office machines.
Approvals
X3120-A – C14 inlet plugs
Approval
authority Standard Rated voltage Max. current
rating
ENEC IEC/EN 60320-1 AC 240 V 10 A
UL/CSA UL 60320-1,
CSA C22.2 no.
60320-1
AC 250 V 15 A
CQC CCC AC 250 V 10 A
X3120-A - filter
Design to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939
X3120-B – C20 inlet plugs
Approval
authority Standard Rated voltage Max. current
rating
ENEC IEC/EN 60320-1 AC 240 V 16 A
UL/CSA UL 60320-1,
CSA C22.2 no.
60320-1
AC 240 V 20 A
Please note: the current rating of the circuit breaker must not exceed
the max. current of the filter/inlet plug, depending on the approval.
Selection of filter rating
Current rating of
circuit breaker
Min. rating of filter
0.1 ... 1 A 1 A
1.2 ... 3 A 3 A
3.5 ... 6 A 6 A
7 ... 8 A 8 A
9 ... 10 A 10 A
12 A 12 A
14 ... 15 A 15 A
The current rating of the circuit breaker must not be higher than the
filter current rating. For best attenuation a filter with the smallest pos-
sible current rating should be selected. Depending on the IEC/EN or
UL/CSA approval, other maximum values are permissible for the inlet
plug. The table above serves as orientation.
For protection of the filter in the event of higher overcurrents, we
recommend 3120- N circuit breakers with thermal-magnetic trip
(3120- N...-M1...).
For further technical information please refer to page 21.
@ Eéfi/EX
22,3
9'5
:3 3,4
33,2
3..
www.e-t-a.de
14
3120-N...-...T1-... Thermal Circuit Breaker
2118
1
Technical data
X3120-A0400 dimensional drawing
(in fig. with 3120-N5.6)
X3120-A040x dimensional drawing
(in fig. with 3120-N5.6)
12.6
Ø 3.4 3
40
22.3
0.50
0.12
1.57
0.88
80
36
Ø 0.13
1.41
91.6
3.15
3.60
39.9
3.1
49.2
0.12
1.94
12.7
1.57 0.5
36.2
Ø 3.4
1.43
Ø 0.13
80
91.5
3.15
3.60
X3120-A0400 (without filter) X3120-A040x X3120-B0400
Rated voltage AC 250 V AC 250 V AC 250 V
Current rating (appliance
inlet)
10 A (IEC/EN)
15 A (UL/CSA)
10 A (IEC/EN)
15 A (UL/CSA)
16 A (IEC/EN)
20 A (UL/CSA)
Ratings of filter 1 A, 3 A, 6 A, 8 A, 10 A, 12 A, 15 A
Operating temperature -25°C … +60°C -25°C … +60°C -25°C … +60°C
Number of poles L, N + mass L, N + mass L, N + mass
Degree of protection III
Mounting method Screw-type mounting
(from the front or from the rear)
Screw-type mounting
(from the front or from the rear)
Screw-type mounting
(from the front or from the rear)
Terminals DIN46244 blade terminal
6.3 mm x 0.8 mm
DIN46244 blade terminal
6.3 mm x 0.8 mm
DIN46244 blade terminal
6.3 mm x 0.8 mm
Housing material Thermoplastics, black, UL94V-0 Thermoplastics, black, UL94V-0 Thermoplastics, black, UL94V-0
Appliance inlet: C14 to IEC/EN 60320-1,
UL 60320-1,
CSA C22.2 no. 60320 - 1
C14 with line filter to IEC/EN
60939, UL 1283, CSA 22.2 no. 8
C20 to IEC/EN 60320-1,
UL 60320-1,
CSA C22.2 no. 60320-1
Main switch circuit breaker for equipment
protection
3120-N5.6
3120-N5.7
3120-N5.G
circuit breaker for equipment
protection
3120-N5.6
3120-N5.7
3120-N5.G
circuit breaker for equipment
protection
3120-N5.6
3120-N5.G
www.e-t-a.de
15
3120-N...-...T1-... Thermal Circuit Breaker
2118
1
3120-N...-...T1-... Thermal Circuit Breaker
X3120-B0400 dimensional drawing
(in fig. with 3120-N5.6)
Mounting cut-out
72+1
M3 / Ø 3.3
M3 / Ø 3.3
80 ± 0.3
79.5 ± 0.15
90 ± 0.1
32.5 ± 0.1 29+0.6
X3120-A0400
X3120-A040x
X3120-B0400
Ø .130
3.15
1.14
2.83
1.28
3.54
3.13
Ø .130
5.5
26
4737
100
90
Ø 3.4
1.457
3.54
3.9
Ø .133
0.21
1.0
1.85
@ Eéfi/EX
f
um Iwk ‘M
mm
49
wk
100k
w
mm
«a wax 1M um
BB$$83F§
10k max I»:
wM
Wk
wok
w
mm
4n
,2“
«a wax 1M um
www.e-t-a.de
16
3120-N...-...T1-... Thermal Circuit Breaker
2118
1
Schematic diagram X3120-A
N
PE
P
N
PE
P
line
load
X3120-A0401
Standard filter
X3120-A0403 and X3120-A0406
Line filter for medical equipment
Cx N'
P'
PE
PE
11
21
line
load
P'
11
21
12 (K)
22 (K)
12 (K)
22 (K)
2xL
Cx RN'2xL
2xCy
3120
3120
X3120-A0401 and X3120-A0403 – standard filters
Typical filter attenuation: to CISPR 17
A = 50 Ω / 50 Ω sym; B = 50 Ω / 50 Ω asym; C = 0.1 Ω / 100 Ω sym; D = 100 Ω / 0.1 Ω sym
1 and 3 A models 6 – 10 A models 12 and 15 A models
X3120-A0406 – high-power filters
Typical filter attenuation: to CISPR 17
A = 50 Ω / 50 Ω sym; B = 50 Ω / 50 Ω asym; C = 0.1 Ω / 100 Ω sym; D = 100 Ω / 0.1 Ω sym
1 and 3 A models 6 – 10 A models 12 and 15 A models
@ Efli/AV
www.e-t-a.de
17
3120-N...-...T1-... Thermal Circuit Breaker
2118
1
3120-N...-...T1-... Thermal Circuit Breaker
Filter selection table
Filters Current rating
50 °C (25 °C)
A
Leakage current
250VAC/50Hz
µA
Inductance L
mH
Capacity Cx
µF
Capacity Cy
nF
Resistance R
kΩ
X3120-A040101..M 1 (1.2) 373 12 0.1 2.2
X3120-A040103..M 3 (3.5) 373 2.5 0.1 2.2
X3120-A040106..M 6 (7.2) 373 0.78 0.1 2.2
X3120-A040108..M 8 (10.6) 373 0.5 0.1 2.2
X3120-A040110..M 10 (11.6) 373 0.225 0.1 2.2
X3120-A040112..M 12 (12) 373 0.11 0.1 2.2
X3120-A040115..M 15 (15) 373 0.075 0.1 2.2
X3120-A040301..M 1 (1.2) 2 12 0.1 1000
X3120-A040303..M 3 (3.5) 2 2.5 0.1 1000
X3120-A040306..M 6 (7.2) 2 0.78 0.1 1000
X3120-A040308..M 8 (10.6) 2 0.5 0.1 1000
X3120-A040310..M 10 (11.6) 2 0.225 0.1 1000
X3120-A040312..M 12 (12) 2 0.11 0.1 1000
X3120-A040315..M 15 (15) 2 0.075 0.1 1000
X3120-A040601..M 1 (1.2) 2 59.53 0.1 1000
X3120-A040603..M 3 (3.5) 2 13.45 0.1 1000
X3120-A040606..M 6 (7.2) 2 4.1 0.1 1000
X3120-A040608..M 8 (10.6) 2 2.3 0.1 1000
X3120-A040610..M 10 (11.6) 2 1.02 0.1 1000
X3120-A040612..M 12 (12) 2 0.58 0.1 1000
X3120-A040615..M 15 (15) 2 0.4 0.1 1000
@ Eéfi/EX
w/Q
LBJ}
*4:
w
Em?
F
www.e-t-a.de
18
3120-N...-...T1-... Thermal Circuit Breaker
2118
1
Dimensions – undervoltage release module
1 blade terminal brought out
X3120-U01…
blade terminal
2.8 x 0.8
flat head screw M3.5x6
for power connection
tightening torque max. 0.8 Nm
21
22
21
6.6
23.5
33.5
15°
7.6
41 +0.1
- 0.2
without separate terminal: X3120-U00…
.866
.827
.260
.925
1.32
.827
.299
1.61 +.004
- .008
Typical applications
All machines that could cause personal injury upon automatic re-start,
e.g. drilling machines, electric saws, meat cutting machines etc.
The X3120-U02 version allows set up of a cost-effective safety
circuit via the physically isolated undervoltage release module, which
enables implementation for example of a remote disconnection with
emergency stop.
Schematic diagrams
12(k)12(k) 12(k)
X3120-U00… X3120-U01… X3120-U02…
line
12(i) 22(i)
22(k)
U<
11 21
load
line
12(i) 22(i)
22(k)
U<
11 21
load
line line
12(i
)2
2(i)
22(k)
U<
11 21
load
line
A2 A1 A2
Ordering information
Type no.
X3120 Module for 3120-N device
Module
U Undervoltage release module
Design
00 Standard (without separate connections)
01 1 blade terminals 2.8x0.8
02 2 blade terminals 2.8x0.8
Rated voltage
00 AC 230/240 V 50/60 Hz
01 AC 120 V 50/60 Hz
02 AC 100 V 50/60 Hz
03 DC 24 V
04 AC 400 V 50/60 Hz
Supply status
M Module mounted to circuit breaker 3120
X3120- U 00 00 M Ordering example
All information and data given on our products are accurate and reliable to the best of our
knowledge, but E-T-A does not accept any responsibility for the use in applications which
are not in accordance with the present specification. E-T-A reserves the right to change
specifications at any time in the interest of improved design and performance . Dimensions
are subject to change without notice. Please enquire for the latest dimensional drawing with
tolerances if required. All dimensions, data, pictures and descriptions are for information
only and are not binding. Amendments, errors and omissions excepted. Part numbers of the
devices may differ from their marking.
Technical data
Voltage ratings: AC 100 V; AC 120 V; AC 230/240 V;
AC 400 V (50/60 Hz)
DC 24 V
Voltage tolerances + 10 %/- 15 %
Typical life 20,000 cycles
Current consumption approx. 2.5 mA
Release values 0.2 x UN < U < 0.7 x UN
(at a rated voltage of AC 100 V
the device can trip at 70 V and
must trip at 20 V)
Trip time < 20 ms
Latch-in values ≥ 85 % UN
Ambient temperature -30 … 60 °C
Vibration 8 g (57-500 Hz), ± 0.61 mm (10-57 Hz)
Test to IEC 60068-2-6, Test Fc
10 frequency cycles/axis
Shock 30 g (11 ms)
Test to IEC 60068-2-27, Test Ea
Corrosion 48 hours at 5 % salt mist,
Test to IEC 60068-2-11, Test Ka
Humidity 240 hours in 95 % RH
Test to IEC 60068-2-78,
Test Cab
Mass approx. 56 g (including base device)
Description X3120-U undervoltage release module
The undervoltage release module reliably excludes personal injury
through automatic re-start after voltage dip or power failure.
Note: 3120- N...-H7 or -G7 basic device requires screw terminals.
Not possible in combination with PT terminals.
Applies in combination with design variant 4 (accordion-style):
In the event of voltage dip or power failure, the undervoltage release
module switches Circuit breaker off. The rocker actuator will go into
centre position. Reset is effected in two steps:
Step 1: Switch rocker into OFF position.
Step 2: Reset circuit breaker.
Not possible with style configurations D and E.
@ Efli/AV
— FEE} 77777777777777
b i
www.e-t-a.de
19
3120-N...-...T1-... Thermal Circuit Breaker
2118
1
3120-N...-...T1-... Thermal Circuit Breaker
Add-on module for circuit breaker type 3120-F. The auxiliary contact
module has a change-over contact as signal contact and is operated
with actuation of the CBE.
Note: Only possible with terminal versions N7 and P7.
Description X3120-S auxiliary contact module Dimensions – auxiliary contact module
25.5
10
12
.472
21
EN60934 blade terminal 2.8 x 0.8
19.9
7.5 7.5
2.4
8.7
dimensional drawing of the
3120-N basic device see p.6-9
14
.827
1.00
.394
.551
.335
.009
.295 .295
.780
Typical applications
Status monitoring of CBE and/or the connected loads.
Schematic diagram
line
11 21 34 32
12(i) 22(i) 31
12(k) 22(k)
load
mounted module
Ordering information
Type no.
X3120 Module for 3120-N device
Module
S Auxiliary contact module
Design
0 Change-over contact
Terminal design
1 Blade terminals
Key for rated power
A AC 10 V – AC 250 V 0.1 ... 4 A
DC 12 V 0.1 ... 4 A
DC 24 V 0.1 ... 4 A
DC 60 V 0.1 ... 1 A
DC 110 V 0.1 ... 0.5 A
DC 220 V 0.1 ... 0.25 A
B AC 5 V – AC 250 V 5 ... 100 mA
DC 5 V – DC 250 V 5 ... 100 mA
Supply status
M Module mounted to 3120 circuit breaker
X3120- S 0 1 A M Ordering example
All information and data given on our products are accurate and reliable to the best of our
knowledge, but E-T-A does not accept any responsibility for the use in applications which
are not in accordance with the present specification. E-T-A reserves the right to change
specifications at any time in the interest of improved design and performance . Dimensions
are subject to change without notice. Please enquire for the latest dimensional drawing with
tolerances if required. All dimensions, data, pictures and descriptions are for information
only and are not binding. Amendments, errors and omissions excepted. Part numbers of the
devices may differ from their marking.
Technical data
Rated voltage AC 250 V, DC 250 V
Current rating 0.1...4 A / 5...100 mA
Typical life 50,000 cycles
Ambient temperature -30 … 60 °C
Dielectric strength
between main and
auxiliary circuit Test voltage AC 3,000 V
Insulation resistance > 100 MΩ (DC 500 V)
Vibration 6 g
(57-500 Hz), ± 0.46 mm (10-57 Hz)
Test to IEC 60068-2-6, Test Fc
10 frequency cycles/axis
Shock 15 g (11 ms)
Test to IEC 60068-2-27, Test Ea
Corrosion 96 hours at 5 % salt mist,
Test to IEC 60068-2-11, Test Ka
Humidity 240 hours in 95 % RH
Test to IEC 60068-2-78,
Test Cab
Mass approx. 41 g (including base device)
‘ u
3
M2 7M1
www.e-t-a.de
20
3120-N...-...T1-... Thermal Circuit Breaker
2118
1
By applying voltage (pulse) to the remote trip module the 3120-N
circuit breaker can be tripped electrically.
Note: Not possible in combination with PT terminals.
Description X3120-M remote trip module Dimensions – remote trip module
blade terminal
6.3 x 0.8 21
18
14
30
9
10.7
.827
1.18
.709
.551
.354
.421
Typical applications
Electrical remote trip of safety systems.
Schematic diagram
12(k)
line
12(i) 22(i)
22(k)
11 21
load
FA
12
remote trip
12(n)
mounted
module
Ordering information
Type no.
X3120 Module for 3120-N device
Module
M Magnetic relay trip module
Design
2 Magnetic coil physically isolated from device
Terminal design
P7 Blade terminals
Supply status
M Module is only supplied mounted to
base device
Rated voltage
AC 120, 230 V
DC 12, 24 V
X3120- M 2 P7 M -12 V Ordering example
All information and data given on our products are accurate and reliable to the best of our
knowledge, but E-T-A does not accept any responsibility for the use in applications which
are not in accordance with the present specification. E-T-A reserves the right to change
specifications at any time in the interest of improved design and performance . Dimensions
are subject to change without notice. Please enquire for the latest dimensional drawing with
tolerances if required. All dimensions, data, pictures and descriptions are for information
only and are not binding. Amendments, errors and omissions excepted. Part numbers of the
devices may differ from their marking.
Standard voltage ratings and typical internal
resistance values
Rated voltage Internal
resistance (Ω)
Rated voltage Internal
resistance (Ω)
DC 12 V 0.78 AC 120 V 71.0
DC 24 V 3.3 AC 230 V 312 Technical data
Voltage ratings AC 120...230 V; DC 12...24 V
Power consumption approx. 200 Watt
Pulse operation 20 ms < ton < 100 ms
toff > 10 sec
Trip time < 20 ms
Typical life 50,000 operations at UN
Ambient temperature -30 … 60 °C
Dielectric strength
between main
and trip current circuit Test voltage AC 3,000 V
Insulation resistance > 100 MΩ (DC 500 V)
Vibration 8 g (57-500 Hz), ± 0.61 mm (10-57 Hz)
Test to IEC 60068-2-6, Test Fc
10 frequency cycles/axis
Shock 30 g (11 ms)
Test to IEC 60068-2-27, Test Ea
Corrosion 96 hours at 5 % salt mist,
Test to IEC 60068-2-11, Test Ka
Humidity 240 hours in 95 % RH
Test to IEC 60068-2-78,
Test Cab
Mass approx. 56 g (including base device)
@ Efli/AV
www.e-t-a.de
21
3120-N...-...M1-...thermal-magnetic circuit breaker
2118
1
3120-N...-...T1-... Thermal Circuit Breaker
Description
The 3120- N...-...M1-... thermal-magnetic circuit breaker/switch
combination
unites overcurrent protection and the function of an ON/
OFF switch within a single component.
The integral thermobimetal
ensures ideally matched overload protection. The magnetic trip
module trips the circuit breaker/switch combination at overload
currents from four times rated current within milliseconds.
The 3120- N...-...M1-... meets the fire resistance requirements to
EN 60335-1: 2007-02 Safety of household and similar electrical
appliances.
Typical applications
Electric motors, household appliances and office machines, electrical
tools, power supplies, charging rectifiers
Current ratings and internal resistance values
Current rating (A) Internal resistance per pole (Ω)
Thermal-magnetic Thermal
0.1 165 94
0.2 42.5 24
0.3 20.2 12
0.4 9.7 5.40
0.5 7.17 4.30
0.6 4.9 3
0.8 2.65 1.50
1 1.49 0.9
1.2 1.25 0.7
1.5 0.74 0.45
2 0.49 0.29
2.5 0.20 0.0785
3 0.14 0.0595
3.5 0.114 0.0565
4 0.092 0.0435
5 0.06 0.0325
6 0.043 0.0215
7 0.030 0.0215
8 0.029 0.02
10 0.021 0.02
12 < 0.02 < 0.02
14 < 0.02 < 0.02
15 < 0.02 < 0.02
16 < 0.02 < 0.02
Dimensions – magnetic trip module
blade terminal
6.3 x 0.8 21
flat head screw
M3.5x6
tightening
torque
max. 0.8 Nm
dimensional drawing of the 3120-N basic device see p. 6-9
10
18
14
30
9
41
3.5
15.5
0.826
0.393
1.181
0.354
0.708
0.551
1.614
0.137
0.610
21
11
I >
line
12(i) 22(i)
12(k) 22(k)
12
21
11
I >
line
12(i) 22(i)
12(k)
12
1-pole thermal-magnetically
protected
1-pole thermally protected
1-pole thermal-magnetically
protected
1-pole thermally unprotected
11
I >
line
12(i) 22(i)
12(k)
12
1-pole thermal-magnetically
protected
Schematic diagrams
3120-N...-... M1-...
@ Eéfi/EX
www.e-t-a.de
22
3120-N...-...M1-...thermal-magnetic circuit breaker
2118
1
Approvals
Approval
authority Standard Rated voltage Current rating
range
VDE IEC/EN
60934 AC 240 V
DC 50 V 0.1 ... 16 A
0.1 ... 16 A
UL UL 1077 AC 250 V
AC 125 V 0.1 ... 10 A
0.1 ... 16 A
CSA C22.2 No
235 AC 250 V
AC 125 V 0.1 ... 10 A
0.1 ... 16 A
CQC (CCC) GB 17701 AC 240 V
DC 50 V 0.1 ... 16 A
0.1 ... 16 A
For detailed technical information please see www.e-t-a.de/ti_e
Rated voltage AC 240 V, DC 50 V
(AC 415 V upon request)
Current rating range 0.1 … 16 A
Typical life 1-pole
AC 240 V: 0.1 ... 16 A 30,000 cycles at 1 x IN, inductive
DC 50 V: 0.1 ... 4 A 30,000 cycles at 1 x IN, inductive
4.5 ... 16 A 30,000 cycles at 1 x IN, resistive
DC 28 V: 0.1 ... 16 A 30,000 cycles at 1 x IN, inductive
Typical life 2-pole
AC 240 V: 0.1 ... 16 A 50,000 cycles at 1 x IN, inductive
DC 50 V: 0.1 ... 16 A 50,000 cycles at 1 x IN, inductive
Ambient temperature -30 ... 60 °C
Insulation coordination
(IEC 60664) 2.5 kV / 2
Reinforced insulation in the operating
area
Dielectric strength
Operating area Test voltage AC 3000 V
Current path/current path Test voltage AC 1500 V
Insulation resistance > 100 MΩ (DC 500 V)
Rupture capacity Icn (IEC/EN 60934)
INUNIcn
1-pole, 2-pole 0.1 ... 2 A AC 240 V /
DC 28 V 100 x IN
1-pole 0.1 ... 10 A DC 50 V 50 A
1-pole 2.5 ... 16 A AC 240 V /
DC 28 V 200 A
2-pole 0.1 ... 2 A DC 50 V 10 x IN
2-pole 2.5 ... 16 A DC 50 V 250 A
2-pole 2.5 ... 16 A AC 240 V /
DC 28 V 300 A
Interrupting capacity Inc (UL 1077)
INUNInc
1-pole, 2-pole 0.1 ... 10 A AC 250 V 2,000 A, C, 1
1-pole, 2-pole 0.1 ... 16 A AC 125 V 1,000 A, C, 1
Degree of protection (IEC 60529)
Operating area
Terminal area
IP40
With water splash protection IP65
IP00
With water splash protection IP64
Vibration 8 g (57-500 Hz) ± 0.61 mm (10-57 Hz)
Test to IEC 60068-2-6, Test Fc
10 frequency cycles/axis
Shock resistance 30 g (11 ms)
Test to IEC 60068-2-27, Test Ea
Corrosion 96 hours in 5 % salt mist
Test to IEC 60068-2-11, Test Ka
Humidity 240 hours in 95 % RH
Test to IEC 60068-2-78, Test Cab
Mass approx. 53 g (2-pole)
approx. 50 g (1-pole)
Technical data
Time/current characteristics
Multiple of rated current
Multiple of rated current
0.1…2 A AC/DC
1)
2.5…16 A AC/DC
1)
Total switch-off time at rated voltage and 1- or 2-pole load
A
mbient temperature 23 °C
12468102040
10000
1000
100
10
1
0.1
0.01
0.001
60 80 100
12468102040
10000
1000
100
10
1
0.1
0.01
0.001
60 80 100
Time in seconds
Time in seconds
1)
With DC, the magnetic response values are higher
by a factor of approx. 1.25.
The time/current characteristics depend on the ambient temperature. In order
to eliminate nuisance or late tripping, please multiply the current rating of
the circuit breaker by a temperature factor (also refer to chapter Technical
Information).
ambient
temperature [°C]
-30 -20 -10 0 23 40 50 60
Temperature factor 0.8 0.84 0.88 0.92 1 1.08 1.14 1.23
@ Efli/AV
X
.1—
1 524P7Mw19
www.e-t-a.de
23
3120-N...-...M1-...thermal-magnetic circuit breaker
2118
1
3120-N...-...M1-...thermal-magnetic circuit breaker
Ordering information
Type no.
3120 Thermal-magnetic circuit breaker/switch combination with
rocker actuation
Mounting method
N3 Snap-in, mounting cut-out 50.5 x 21.5 mm
N5 Snap-in, mounting cut-out 44.5 x 22 mm
Number of poles
1 1-pole switching, 1-pole thermal-magnetically
protected
2 2-pole switching, 2-pole protected
(pole 1: thermal-magnetically protected,
pole 2: thermally protected)
5 2-pole switching, 1-pole thermal-magnetically
protected
Style
1 Standard
3 With actuator guard
4 With accordion-style seal, IP65
6 Version with shorter flange
(only for mounting method N5)
A With actuator guard and cross-hole
Terminal design
P7 Blade terminals
H7 As P7, terminals 11 and 21 with additional
flat head screws M3.5
N7 As P7, with additional shunt terminals 12(i)
and 22(i)
G7 As N7, terminals 11 and 21 with additional flat
head screws M3.5
Trip curve
M1 Medium delay, thermal 1.01-1.4 x IN;
magnetic 4-9 x IN AC
Actuator
W Rocker
Rocker colour and illumination
Opaque
01 . Black without illumination
02 . White without illumination
04 . Red without illumination
Translucent(when named with Y/R/T/G
the rocker is illuminated)
12 . (Y) White (illuminated)
14 . (R) Red (illuminated)
15 . (Y) Orange (illuminated)
16 . (T) Blue (illuminated)
19 . (G) Green (illuminated)
Marking of rocker
A (not for mounting method 4)
D
F
K
L
X
3120-N5 2 4 - P7 M1-W 19 D G ... Ordering example
3120-N5 2 4 - P7 M1-W 19 D G ... Ordering example
Illumination voltage range
(= operating voltage)
1 DC 12 V
2 DC 24 V
3 AC 115 V
4 AC 230 V
5 DC 48 V
6 AC 400 V
(for 2-pole versions)
Current rating
0.1 ... 16 A
3120-N5 2 4 - P7 M1-W 19 D G 4 - 16 A Ordering example
A D F K L X
@ Eéfi/EX
N
N
9
P
2‘
7 o
s
1326PMDOX A
I
7—
I :55vaer 16
www.e-t-a.de
24
3120-N...-...M1-...thermal-magnetic circuit breaker
2118
1 Ordering information
Type no.
3120 Thermal magnetic resettable circuit breaker with push button
Mounting method
N3 Snap-in, mounting cut-out 50.5 x 21.5 mm
N5 Snap-in, mounting cut-out 44.5 x 22 mm
Number of poles
1 1-pole thermal-magnetically protected
2 2-pole protected
(1 1: thermal-magnetically protected,
pole 2: thermally protected)
5 2-pole, 1-pole thermal-magnetically protected
Style
G Resettable circuit breaker
Terminal design
P7 Blade terminals
H7 As P7, terminals 11 and 21 with additional flat
head screws M3.5
N7 As P7, with additional shunt terminals 12(i)
and 22(i)
G7 As N7, terminals 11 and 21 with additional flat
head screws M3.5
Trip curve
M1 Medium delay, thermal- 1.01-1.4 x IN;
magnetic 4-9 x IN AC
Actuator
D One push button
Colour of push button
01 Black
Marking of the push button
X Without marking
Current rating
0.1...16 A
3120-N3 2 G - P7 M1 - D 01 - X 16 A Ordering example
Please observe our minimum ordering quantities.
Customer-specific solutions
Looking for a version you cannot find in our order numbering code?
Please get in touch.
Ordering information
Type no.
3120 Thermal-magnetic circuit breaker/switch combination with
push button actuation
Mounting method
N3 Snap-in, mounting cut-out 50.5 x 21.5 mm
N5 Snap-in, mounting cut-out 44.5 x 22 mm
Number of poles
1 1-pole switching, 1-pole thermal-magnetically
protected
2 2-pole switching, 2-pole protected
(pole 1: thermal-magnetically protected,
pole 2: thermally protected)
5 2-pole switching, 1-pole thermal-magnetically
protected
Style
D With actuator guard
E With actuator guard and water splash cover IP54
F With power-on protection
V With power-on protection and water splash cover
IP54
Terminal design
P7 Blade terminals
H7 As P7, terminals 11 and 21 with additional
flat head screws M3.5
N7 As P7, with additional shunt terminals 12(i)
and 22(i)
G7 As N7, terminals 11 and 21 with additional flat
head screws M3.5
Trip curve
M1 Medium delay, thermal 1.01-1.4 x IN;
magnetic 4-9 x IN AC
Actuator
S Two push buttons
Colour of push button/illumination
(Style D and F without water splash
protection)
GRD Green/red without illumination
GRDXG Green with LED illumination/red
without illumination
Colour of push button/illumination
(Style E and V with water splash
protection)
GRX Green/red without illumination
GRDXG Green with LED illumination/red
without illumination
Illumination voltage range
(= operating voltage)
1 DC 12 V
2 DC 24 V
3 AC 115 V
4 AC 230 V
5 DC 48 V
6 AC 400 V (for 2-pole versions)
Current rating
0.1...16 A
3120-N3 5 V - P7 M1-S GRXG - 16 A Ordering example
Please observe our minimum ordering quantities.