Panasonic Electronic Components 的 MAZSzzzG Series 规格书
For constant voltage, constant current, waveform clipr
Panasonic
I Package
' Code
to 39 VI SSMimZ-F
. Pin Na
IzAnmI
m RatIngs T“: 25°C
Parameter SymboI Ratmg UnIt I
Repemne peak [nmurd currem 1W 200 mA
«mar dmpmmn * PM I50 mw
m. |empcn|lun¢ 1“ ISO °C
1111;: lempemuue I", is; to +150 °c I
Mm x \Vllh I prlnwd mum mm
n
f
z
I Common Electrical Characteristics T“: 25“C:3°(
Parameler Symbol CandItions Mm Ty
Forward \nluge I, : 10 mA
chervolmge '7 [/7 Span: m1 value 7
Rewne cunem peufied value m-
cherrne upcrmlng reshmncc Speufied mm: 7
mg Ie\1\|Ance l/ Speufied value 7
ummcmm I) I1 Speumd m 7 I I ‘
wring In: E INDUSTRIAL STAN
S’C In
Zener Diodes
1
Publication date: October 2007 SKE00034BED
This product complies with the RoHS Directive (EU 2002/95/EC).
MAZSxxxG Series
Silicon planar type
For constant voltage, constant current, waveform clip-
per and surge absorption circuit
■Features
•Low noise type
•VZ rank classified(VZ = 2.4 V to 39 V)
■Absolute Maximum Ratings Ta = 25°C
Parameter Symbol Rating Unit
Repetitive peak forward current IFRM 200 mA
Total power dissipation *Ptot 150 mW
Junction temperature Tj150 °C
Storage temperature Tstg −55 to +150 °C
Note) *: With a printed circuit board
Parameter Symbol Conditions Min Typ Max Unit
Forward voltage VFIF = 10 mA 0.9 1.0 V
Zener voltage *2VZIZSpecified value V
Reverse current IRVRSpecified value µA
Zener rise operating resistance RZK IZSpecified value Ω
Zener operating resistance RZIZSpecified value Ω
Temperature coefficient of zener voltage *3SZIZSpecified value mV/°C
■Common Electrical Characteristics Ta = 25°C±3°C *1
Note) 1. Measuring methods are based on JAPANESE INDUSTRIAL STANDARD JIS C 7031 measuring methods for diodes.
2. Rated input/output frequency: 5 MHz
3. *1: The VZ value is for the temperature of 25°C. In other cases, carry out the temperature compensation.
*2: Guaranteed at 20 ms after power application.
*3: Tj = 25°C to 150°C
1
2
Refer to the list of the
electrical characteristics
within part numbers
■Package
•Code
SSMini2-F4
•Pin Name
1: Anode
2: Cathode
■Marking Symbol
Refer to the list of the electrical
characteristics within part numbers
■Internal Connection
Maintenance/
Discontinued
Maintenance/Discontinued includes following four Product lifecycle stage.
planed maintenance type
maintenance type
planed discontinued typed
discontinued type
Please visit following URL about latest information.
http://www.semicon.panasonic.co.jp/en/
Panasonic
lance
(fl) HZMQD 520"
IZ IZ
Max (NA, Max 1mA) Typ
11111 5 7 7 7115
10 1111 5 7 7 7211
50 10 1211 5 7 7 721
20
50
55 20 10 1311 5 7 7 72
340 550
3150 5x11
7411 350 5155 10 10 1511 5 7
755 370 5x11
7711 390 410
77113110 597 10 10 1311 5 7
117951-11. 7117 4110 4.10
1145511L 4011 470 450
11475LL 405 410 4215 .
1511455111. 417 430 4.40 10 '0 ”0 J ’
MAzs114751-11. 451 440 4.54
MAzs1147511L 4411 470 500
MAzs11475LL 445 4150 4159 .
14512511475111. 459 470 4x3 20 '0 8" J 1100 1" '
MAzs114751-1L 474 490 499 l\
MAZ» 51511L 41111 510 540 51515 151 1515
MAzs11515LL 4117 5110 512 .
MAzs11515ML 5011 510 5.15 ‘0 20 6" J 5011 ‘0 '03 5
MAzs115151-11. 514 530 540 5A
MAzs11515511L 5311 5150 15.00 P1511115
MAzs1151'55LL 5511 540 5511
- 5 - 5
MAZSO565ML 5411 5150 5715 ”J ZJ 40 J ‘0“ “J 1‘
MAzs1151551-11. 51515 5110 595
MHZ» 1525111. 5311 1520 15.50
MAzs111525LL 5115 15110 1515 _ .
MAZ» 1525ML 15115 1520 0515 3” J '00 OJ ZJ
MAzs1115251-11. 1524 1540 15
MAzs1115x511L 1540 15x0
LL 1544 15
if 5 -
ML 1554 .11 5 1511 0
1-11. 15
11L 7
1 50 211 5
MAZSxxxG Series
SKE00034BED
2
This product complies with the RoHS Directive (EU 2002/95/EC).
Zener voltage Reverse Zener operating
current resistance
Part Number VZ (V) IR (µA) RZ (Ω)R
ZK (Ω)S
Z (mV/°C) Marking symbol
Min Nom Max IZMax VRMax IZMax IZTyp IZ
(mA) (V) (mA) (mA) (mA)
MAZS024G0L 2.28 2.40 2.60 5 120 1.0 100 5 −1.6 5 T
MAZS027G0L 2.50 2.70 2.90 2 or 2_ or 2^
MAZS027GLL 2.50 2.60 2.75 5 120 1.0 110 5 −2.0 5 2_
MAZS027GHL 2.65 2.80 2.90 2^
MAZS030G0L 2.80 3.00 3.20 3 or 3_ or 3^
MAZS030GLL 2.80 2.90 3.05 5 50 1.0 120 5 −2.1 5 3_
MAZS030GHL 2.95 3.10 3.20 3^
MAZS033G0L 3.10 3.30 3.50 F or F_ or F^
MAZS033GLL 3.10 3.20 3.35 5 20 1.0 130 5 −2.4 5 F_
MAZS033GHL 3.25 3.40 3.50 F^
MAZS036G0L 3.40 3.60 3.80 H or H_ or H^
MAZS036GLL 3.40 3.50 3.65 5 10 1.0 130 5 −2.4 5 H_
MAZS036GHL 3.55 3.70 3.80 H^
MAZS039G0L 3.70 3.90 4.10 K or K_ or K^
MAZS039GLL 3.70 3.80 3.97 5 10 1.0 130 5 −2.5 5 K_
MAZS039GHL 3.87 4.00 4.10 K^
MAZS043G0L 4.00 4.30 4.60 L or L_ or L− or L^
MAZS043GLL 4.03 4.10 4.26 5 10 1.0 130 5 −2.5 5 L_
MAZS043GML 4.17 4.30 4.40 L−
MAZS043GHL 4.31 4.40 4.54 L^
MAZS047G0L 4.40 4.70 5.00 N or N_ or N− or N^
MAZS047GLL 4.45 4.60 4.69 5 2.0 1.0 80 5 800 1.0 −1.4 5 N_
MAZS047GML 4.59 4.70 4.83 N−
MAZS047GHL 4.74 4.90 4.99 N^
MAZS051G0L 4.80 5.10 5.40 5 or 5_ or 5− or 5^
MAZS051GLL 4.87 5.00 5.12 5 1.0 2.0 60 5 500 1.0 − 0.8 5 5_
MAZS051GML 5.00 5.10 5.26 5−
MAZS051GHL 5.14 5.30 5.40 5^
MAZS056G0L 5.30 5.60 6.00 P or P_ or P− or P^
MAZS056GLL 5.30 5.40 5.58 5 0.5 2.5 40 5 200 0.5 1.2 5 P_
MAZS056GML 5.48 5.60 5.76 P−
MAZS056GHL 5.66 5.80 5.95 P^
MAZS062G0L 5.80 6.20 6.60 6 or 6_ or 6− or 6^
MAZS062GLL 5.85 6.00 6.15 5 0.2 4.0 30 5 100 0.5 2.3 5 6_
MAZS062GML 6.05 6.20 6.36 6−
MAZS062GHL 6.24 6.40 6.56 6^
MAZS068G0L 6.40 6.80 7.20 R or R_ or R− or R^
MAZS068GLL 6.44 6.60 6.77 5 0.1 4.0 20 5 60 0.5 3.0 5 R_
MAZS068GML 6.64 6.80 6.98 R−
MAZS068GHL 6.85 7.00 7.20 R^
MAZS075G0L 7.00 7.50 7.90 7 or 7_ or 7− or 7^
MAZS075GLL 7.07 7.30 7.43 5 0.1 5.0 20 5 60 0.5 4.0 5 7_
MAZS075GML 7.29 7.50 7.67 7−
MAZS075GHL 7.51 7.70 7.89 7^
MAZS082G0L 7.70 8.20 8.70 8 or 8_ or 8− or 8^
MAZS082GLL 7.77 7.90 8.17 5 0.1 5.0 20 5 60 0.5 4.6 5 8_
MAZS082GML 8.03 8.20 8.43 8−
MAZS082GHL 8.29 8.50 8.70 8^
MAZS091G0L 8.50 9.10 9.60 9 or 9_ or 9- or 9^
MAZS091GLL 8.58 8.80 9.02 5 0.1 6.0 20 5 60 0.5 5.5 5 9_
MAZS091GML 8.87 9.10 9.33 9−
MAZS091GHL 9.14 9.40 9.60 9^
■Electrical characteristics within part numbers Ta = 25°C±3°C
Temperature
coefficient of
zener voltage
Maintenance/
Discontinued
Maintenance/Discontinued includes following four Product lifecycle stage.
planed maintenance type
maintenance type
planed discontinued typed
discontinued type
Please visit following URL about latest information.
http://www.semicon.panasonic.co.jp/en/
Panasonic
lance
(fl) HZMQD 520"
IZ IZ
Max (NA, Max 1mA) Typ
5 711 311 5 511 115 64
1211 1105 1111 311 ,5 511 11,5 74
1511
2711
1170 1195
K .
12110 1213 1105 911 ,11 ,5 1111
I206 12711 12 511
12411 111111 14111
12 41112 7012 99
z. .
L 1273 1311017411 "’05 '0” '3 3 X”
171101-11. 11 25 1,1 711 14,011
150G11L 11911 151111 15511
1511111. 11 911 14 70 14 75 .
Z» 5111. 14 so 15110 15 35 ”05 "‘0 4“ ’ X“
MAZSISUGHL 14 95 15111 15,511
MAL 50G11L 15 311 15.110 1710
MAZSIOUGLL 15.211 1570 1509 1
, . .
MAZSIOOGML 15711 1511015511 ”05 "0 5” 3 X” 0’ 1 1
MAzsmocHL I626 15711 17 111 155
MAzs1x0G11L 15911 1111111 19111 11111111 511117111
MAZSIKUGLL 15 911 17 70 17 75 _ _ 1
MAzs1x0GML 1755 111110 11145 ”05 ”‘0 6” 3 X” 0’ I“ 1
MAZSIKOGHL 111211 111 711 19111 1115
MAz521105111. 1111111 201111 21211 20111211 11
MAzsz1111GLL 111 115 1930 19 111 _ .
MAZSZOOGML 19.50 211110 211511 005 '5” 80 J '0” 0’ ”‘4
MAzszo11G1-11. 20.15 211711 21 19
1151152205111. 201111 221111 23211
MAZSZZUGLL 20 x11 21 70 21 115 _ .
MAZSZZOGML 2145 22110 22 55 K) 8” J '00 0’ ‘84
MAZSZZUGHL 22111 22 711 22
MAZSZ4OG1JL 22 1111 241111
1.1. 2
- 1
ML 11 11111 ,5 1.11 11
1-11.
11L 2
5 2111 211 2
MAZSxxxG Series
SKE00034BED 3
This product complies with the RoHS Directive (EU 2002/95/EC).
Zener voltage Reverse Zener operating
current resistance
Part Number VZ (V) IR (µA) RZ (Ω)R
ZK (Ω)S
Z (mV/°C) Marking symbol
Min Nom Max IZMax VRMax IZMax IZTyp IZ
(mA) (V) (mA) (mA) (mA)
MAZS100G0L 9.40 10.00 10.60 10 or 10_ or 10− or 10^
MAZS100GLL 9.44 9.70 9.92 5 0.05 7.0 30 5 60 0.5 6.4 5 10_
MAZS100GML 9.75 10.00 10.25 10−
MAZS100GHL 10.07 10.30 10.59 10^
MAZS110G0L 10.40 11.00 11.60 11 or 11_ or 11− or 11^
MAZS110GLL 10.40 10.70 10.94 5 0.05 8.0 30 5 60 0.5 7.4 5 11_
MAZS110GML 10.73 11.00 11.28 11−
MAZS110GHL 11.05 11.30 11.60 11^
MAZS120G0L 11.40 12.00 12.70 12 or 12_ or 12− or 12^
MAZS120GLL 11.40 11.70 11.96 5 0.05 9.0 30 5 80 0.5 8.4 5 12_
MAZS120GML 11.73 12.00 12.33 12−
MAZS120GHL 12.06 12.30 12.68 12^
MAZS130G0L 12.40 13.00 14.10 13 or 13_ or 13− or 13^
MAZS130GLL 12.40 12.70 12.99 5 0.05 10.0 35 5 80 0.5 9.4 5 13_
MAZS130GML 12.73 13.00 13.40 13−
MAZS130GHL 13.25 13.70 14.08 13^
MAZS150G0L 13.90 15.00 15.60 15 or 15_ or 15− or 15^
MAZS150GLL 13.90 14.30 14.76 5 0.05 11.0 40 5 80 0.5 11.4 5 15_
MAZS150GML 14.60 15.00 15.35 15−
MAZS150GHL 14.95 15.30 15.60 15^
MAZS160G0L 15.30 16.00 17.10 16 or 16_ or 16− or 16^
MAZS160GLL 15.30 15.70 16.09 5 0.05 12.0 50 5 80 0.5 12.4 5 16_
MAZS160GML 15.70 16.00 16.50 16−
MAZS160GHL 16.26 16.70 17.10 16^
MAZS180G0L 16.90 18.00 19.10 18 or 18_ or 18− or 18^
MAZS180GLL 16.90 17.30 17.76 5 0.05 13.0 60 5 80 0.5 14.4 5 18_
MAZS180GML 17.55 18.00 18.45 18−
MAZS180GHL 18.20 18.70 19.10 18^
MAZS200G0L 18.80 20.00 21.20 20 or 20_ or 20−- or 20^
MAZS200GLL 18.85 19.30 19.81 5 0.05 15.0 80 5 100 0.5 16.4 5 20_
MAZS200GML 19.50 20.00 20.50 20−
MAZS200GHL 20.15 20.70 21.19 20^
MAZS220G0L 20.80 22.00 23.30 22 or 22_ or 22− or 22^
MAZS220GLL 20.80 21.30 21.86 5 0.05 17.0 80 5 100 0.5 18.4 5 22_
MAZS220GML 21.45 22.00 22.55 22−
MAZS220GHL 22.10 22.70 23.24 22^
MAZS240G0L 22.80 24.00 25.60 24 or 24_ or 24− or 24^
MAZS240GLL 22.80 23.30 23.97 5 0.05 19.0 100 5 120 0.5 20.4 5 24_
MAZS240GML 23.50 24.00 24.70 24−
MAZS240GHL 24.35 25.00 25.60 24^
MAZS270G0L 25.10 27.00 28.90 27 or 27_ or 27− or 27^
MAZS270GLL 25.30 26.00 26.70 2 0.05 21.0 120 2 120 0.5 23.4 2 27_
MAZS270GML 26.30 27.00 27.70 27−
MAZS270GHL 27.30 28.00 28.70 27^
MAZS300G0L 28.00 30.00 32.00 30 or 30_ or 30− or 30^
MAZS300GLL 28.30 29.00 29.70 2 0.05 23.0 160 2 160 0.5 26.6 2 30_
MAZS300GML 29.30 30.00 30.80 30−
MAZS300GHL 30.20 31.00 31.80 30^
MAZS330G0L 31.00 33.00 35.00 33 or 33_ or 33− or 33^
MAZS330GLL 31.20 32.00 32.80 2 0.05 25.0 200 2 200 0.5 29.7 2 33_
MAZS330GML 32.20 33.00 33.80 33−
MAZS330GHL 33.20 34.00 34.90 33^
■Electrical characteristics within part numbers (continued) Ta = 25°C±3°C
Temperature
coefficient of
zener voltage
Maintenance/
Discontinued
Maintenance/Discontinued includes following four Product lifecycle stage.
planed maintenance type
maintenance type
planed discontinued typed
discontinued type
Please visit following URL about latest information.
http://www.semicon.panasonic.co.jp/en/
Panasonic
lance
(fl) HZK (0D Sz (m
l2 '2
Max (M, Max 1mA) Typ
250 _ :50 05 mm
A) 0% m A)
MAZSxxxG Series
SKE00034BED
4
This product complies with the RoHS Directive (EU 2002/95/EC).
Zener voltage Reverse Zener operating
current resistance
Part Number VZ (V) IR (µA) RZ (Ω)R
ZK (Ω)S
Z (mV/°C) Marking symbol
Min Nom Max IZMax VRMax IZMax IZTyp IZ
(mA) (V) (mA) (mA) (mA)
MAZS360G0L 34.00 36.00 38.00 36 or 36_ or 36− or 36^
MAZS360GLL 34.10 35.00 35.90 2 0.05 27.0 250 2 250 0.5 33.0 2 36_
MAZS360GML 35.10 36.00 36.90 36−
MAZS360GHL 36.10 37.00 37.90 36^
MAZS390G0L 37.00 39.00 41.00 39 or 39_ or 39− or 39^
MAZS390GLL 37.10 38.00 39.00 2 0.05 30.0 300 2 300 0.5 35.6 2 39_
MAZS390GML 38.00 39.00 40.00 39−
MAZS390GHL 39.00 40.00 41.00 39^
■Electrical characteristics within part numbers (continued) Ta = 25°C±3°C
Temperature
coefficient of
zener voltage
Maintenance/
Discontinued
Maintenance/Discontinued includes following four Product lifecycle stage.
planed maintenance type
maintenance type
planed discontinued typed
discontinued type
Please visit following URL about latest information.
http://www.semicon.panasonic.co.jp/en/
Panasonic
mu :00
I ‘ (‘1)
aim,
m
E
um
Mm
u 4num|:
[Annuillugu v, «v;
m
m
:11
my! mu
mm
u z 4 a x m u
ltm’ruilmgc v, w;
mu
1" m
n, mm
le m,
m ‘
(H
Um
(mm
W m In w w in m m x m
A.“ vulmgc v, m Lam “mm
mm»
.m/mu
MAZSxxxG Series
SKE00034BED 5
This product complies with the RoHS Directive (EU 2002/95/EC).
0
0 2001601208040
50
100
150
200
250
Ambient temperature T
a
(°C)
Total power dissipation P
tot
(mW)
Heat sink
Copper foil
0.8 mm × 0.8 mm
0.001
024681012
0.01
0.1
1
10
100
Zener voltage V
Z
(V)
Zener current I
Z
(mA)
T
a
= 25°C
Static
charac-
teristics
MAZS062
MAZS068
MAZS075
MAZS082
MAZS091
MAZS100
MAZS024
MAZS039
MAZS047
MAZS051
MAZS043
MAZS056
0.001
0 102030405060
0.01
0.1
1
10
100
Zener voltage VZ (V)
Zener current IZ (mA)
T
a
= 25°C
Static
charac-
teristics
MAZS160
MAZS200
MAZS240
MAZS360
MAZS390
MAZS110
MAZS130
Ptot TaIZ VZIZ VZ
0.001
024681012
0.01
0.1
1
10
100
Tj=25°C
Dynamic
charac-
teristics
MAZS100
MAZS091
MAZS082
MAZS075
MAZS068
MAZS062
MAZS056
MAZS051
MAZS047
MAZS043
MAZS039
MAZS033
MAZS027
MAZS024
Zener voltage V
Z
(V)
Zener current I
Z
(mA)
0.001
0 102030405060
0.01
0.1
1
10
100
T
j
= 25°C
Dynamic
charac-
teristics
MAZS110
MAZS130
MAZS160
MAZS200
MAZS240
MAZS360
MAZS390
Zener voltage V
Z
(V)
Zener current I
Z
(mA)
1
10
100
1
000
0.1 1 10010 1
000
Zener operating resistance R
Z
(Ω)
Zener current I
Z
(mA)
T
a
= 25°C
MAZS047
MAZS039
MAZS051
MAZS056
MAZS062
MAZS068
MAZS160
MAZS390
MAZS024
MAZS100
MAZS082
MAZS043
0.01
0 0.2 0.4 0.6 1.00.8 1.2
0.1
1
10
100
Forward voltage V
F
(V)
Forward current I
F
(mA)
T
a
= 25°C
15
5
−5
20
25
0
10
01020 405030
Zener current I
Z
(mA)
Temperature coefficient of zener voltage S
Z
(mV/°C)
MAZS240
MAZS160
MAZS100
MAZS068
MAZS039
MAZS024
IZ VZIZ VZRZ IZ
IF VFSZ IZ
Maintenance/
Discontinued
Maintenance/Discontinued includes following four Product lifecycle stage.
planed maintenance type
maintenance type
planed discontinued typed
discontinued type
Please visit following URL about latest information.
http://www.semicon.panasonic.co.jp/en/
Panasonic
H! um mm m
m (um m
MAZSxxxG Series
SKE00034BED
6
This product complies with the RoHS Directive (EU 2002/95/EC).
1
10
100
0.1
1001010.10.01
Pulse width t
W
(ms)
Non-repetitive reverse P
ZSM
(W)
surge power dissipation
MAZS039
MAZS075
T
a
= 25°C
t
W
Non repetitive
P
ZSM
0.1
1
10
0.01
1001010.10.01
Pulse width t
W
(s)
Thermal impedance Z
th
(°C/mW)
With heat sink (Typ. value)
Without heat sink (Typ. value)
Heat sink
Copper foil 0.8 mm × 0.8 mm
PZSM tWZth tW
Maintenance/
Discontinued
Maintenance/Discontinued includes following four Product lifecycle stage.
planed maintenance type
maintenance type
planed discontinued typed
discontinued type
Please visit following URL about latest information.
http://www.semicon.panasonic.co.jp/en/
Panasonic
893 a
u 30:005
MAZSxxxG Series
SKE00034BED 7
This product complies with the RoHS Directive (EU 2002/95/EC).
SSMini2-F4 Unit: mm
0.30
±0.05
0.80
+0.05
−0.03
2
1
0.60
+0.05
−0.03
5°
(0.15)
0.13
+0.05
−0.02
1.60
±0.05
1.20
+0.05
−0.03
0 to 0.05
0.20
±0.05
5°
Maintenance/
Discontinued
Maintenance/Discontinued includes following four Product lifecycle stage.
planed maintenance type
maintenance type
planed discontinued typed
discontinued type
Please visit following URL about latest information.
http://www.semicon.panasonic.co.jp/en/
m ahuw \he mnm chamflensnm
runeny ngh| or mher nglfl ow
In M: \he mrrmgennem nprm
nun descrrhed m um bunk
nnended \d he need for Mandard npph "um 01' generd e
mensnrrng mdrnmenn nnd huuechuld nppl nces)
unnmlun un |he fullowmg npph Ilum
n twaputt. umumubxlea. mmd unrml eqnmmenr. c
xr-epnrmnl quAlny nnd rel dbxlny are reqnned. ur .nhe
|he hnmnn budy
nnnhennun .mended
apeclficahuns lecnbed m um book are sub|cc| m chnnge wnh
nge ur yuur dang", pun-h g. or n of me prndnc , drerefur
Ire >ure {hm rhe weer apcclficfnlona mud} your mqulmmems
When dengnmg yuur eqn. menr. comply nnh rhe rnnge of nbeuhne maximum rn
permng nuner supply \oluge nnd upermlng cnvmmmem em) EspeL nny. plume
xlmum mung on me \runslem stifle, much 11> pnwereun, nun ereurr and rnddeeenr
eer which nuy Ame huer m yuur eanpmem.
n when rhe pruduch nre used wnhm \he gnmmeed \nhres, mke mm rhe tumlde
~pu>slble \d u ~nr m as)“ nndnudrpmdnm Manure» an "I: 3y>|em> mch n
venung glnch nre remmmcndcd m ordcr rd prevcm phymcal In|ury. nre. mend
Cumply nnh me In>|mc|lol|> fur me m order m nrerem bredkdown and chamcwn
rhermnl me. nnd merhan n1 Mrs») m |he hme of handlmg, muummg ur a! u
dnmpepmor puking n reqnned. must} me cundlnom. mch an ehelfllf: nnd \he clawed
(7) Thu bunk may be run reprmred ur repmdneed wherher \vhully or pm.
EIer-mc 1ndnnnn| Cu, er
ly. wnhom me mum of M
Request for your special attention and precautions in using the technical information and
semiconductors described in this book
(1)If any of the products or technical information described in this book is to be exported or provided to non-residents, the laws and
regulations of the exporting country, especially, those with regard to security export control, must be observed.
(2)The technical information described in this book is intended only to show the main characteristics and application circuit examples
of the products, and no license is granted under any intellectual property right or other right owned by our company or any other
company. Therefore, no responsibility is assumed by our company as to the infringement upon any such right owned by any other
company which may arise as a result of the use of technical information described in this book.
(3)The products described in this book are intended to be used for standard applications or general electronic equipment (such as office
equipment, communications equipment, measuring instruments and household appliances).
Consult our sales staff in advance for information on the following applications:
– Special applications (such as for airplanes, aerospace, automobiles, traffic control equipment, combustion equipment, life support
systems and safety devices) in which exceptional quality and reliability are required, or if the failure or malfunction of the prod-
ucts may directly jeopardize life or harm the human body.
– Any applications other than the standard applications intended.
(4)The products and product specifications described in this book are subject to change without notice for modification and/or im-
provement. At the final stage of your design, purchasing, or use of the products, therefore, ask for the most up-to-date Product
Standards in advance to make sure that the latest specifications satisfy your requirements.
(5)When designing your equipment, comply with the range of absolute maximum rating and the guaranteed operating conditions
(operating power supply voltage and operating environment etc.). Especially, please be careful not to exceed the range of absolute
maximum rating on the transient state, such as power-on, power-off and mode-switching. Otherwise, we will not be liable for any
defect which may arise later in your equipment.
Even when the products are used within the guaranteed values, take into the consideration of incidence of break down and failure
mode, possible to occur to semiconductor products. Measures on the systems such as redundant design, arresting the spread of fire
or preventing glitch are recommended in order to prevent physical injury, fire, social damages, for example, by using the products.
(6)Comply with the instructions for use in order to prevent breakdown and characteristics change due to external factors (ESD, EOS,
thermal stress and mechanical stress) at the time of handling, mounting or at customer's process. When using products for which
damp-proof packing is required, satisfy the conditions, such as shelf life and the elapsed time since first opening the packages.
(7)This book may be not reprinted or reproduced whether wholly or partially, without the prior written permission of Matsushita
Electric Industrial Co., Ltd.
Maintenance/
Discontinued
Maintenance/Discontinued includes following four Product lifecycle stage.
planed maintenance type
maintenance type
planed discontinued typed
discontinued type
Please visit following URL about latest information.
http://www.semicon.panasonic.co.jp/en/