A6 Series 规格书
16mm A6
457
USA: 800-262-IDEC Canada: 888-317-IDEC
Switches & Pilot Lights Display Lights Relays & Sockets Timers Terminal Blocks Circuit Breakers
Switches & Pilot Devices
A6 Series — Miniature Switches and Pilot Devices: 16mm
Key features:
16mm (5/8”) mounting hole
LED illumination
Compact design saves space
Momentary, Maintained, Selectors, and E-Stops
Gold-clad Silver contacts for reliable low level switching
Snap action contacts
IP40 (dustproof) or IP65 (oiltight) versions
Specifi cations
Degree of Protection IP40: Dustproof
IP65 Watertight/Oiltight
Contact Confi guration SPDT, DPDT
Maximum Voltage 250V AC/DC
Thermal Current 3A
Minimum Applicable Load 5V AC/DC, 1mA
Contact Material Gold-clad silver
Terminal Style .110” Solder/ Quick Connect
Operating Temperature -25º to +55ºC (no freezing)
Operating Humidity 45 to 85% RH
Contact Resistance 50mΩ maximum (initial value)
Insulation Resistance 100MΩ minimum (500V DC megger)
Vibration Resistance 10 to 55Hz, amplitude 1.5mm p-p
Shock Resistance Damage limits: 500m/sec2 (approx. 50G) Operating extremes: 200m/sec2 (approx. 20G)
Electrical Life 100,000 operations minimum (at full rated load)
Mechanical Life
Maintained: 100,000 operations minimum
Momentary: 1,000,000 operations minimum
Selector/Keylock: 250,000 operations minimum
Dielectric Strength
Switch Unit: 2,000V AC, 1 min. between live/dead part and terminals of different poles;
1,000V AC, 1 minute between terminals of the same pole;
1,500V AC, 1 minute between contact and lamp terminals.
Illumination Unit: 2,000V AC, 1 min. between live part/ground
Soldering Temperature 20W/5 seconds or 260ºC/3 seconds
Contact Ratings
Operating Voltage 24V 120V 240V
AC (50/60Hz) Resistive — 1.0A 0.5A
Inductive — 0.7A 0.5A
DC Resistive 1.0A 0.2A —
Inductive 0.7A 0.1A —
LED Lamp
Ratings
Rated Voltage/Current
5V DC ±5% 6V AC/DC (±10%) 12V AC/DC (±10%) 24V AC/DC (±10%)
8mA
AC: A, R, W, Y: 8mA
G, S: 7mA
DC: A, R, W, Y: 6mA
G, S: 5mA
AC: 9mA
DC: 8mA
AC: 9mA
DC: 8mA
1. AC Inductive Load, PF = 0.6 – 0.7; DC Inductive Load, L/R = 7ms.
2. LED lamp contains a built-in current limiting resistor and a protection diode.
3. LED’s don’t “burn out.” Luminance is reduced to 50% of initial intensity after being lit for 50,000 hours continuously.
•
•
•
•
•
•
•
UL Recognized
File No.E55996 R
CSA Certifi ed
File No. LR21451
Round 15mm
Rad R
While W
Square 18mm
Reclangu‘ar 15mm x 24mm
L '
Round 23 5mm
Square 23 5mm A
'U
Reclangu‘ar n 5 x 23 5mm
23 5mm Rmmd Mushmnm
16mm A6
458 www.idec.com
Switches & Pilot LightsDisplay LightsRelays & SocketsTimersTerminal Blocks
Circuit Breakers
Switches & Pilot Devices
AB6 Non-Illuminated Pushbuttons (Assembled)
Non-Illuminated Pushbuttons
Style Contact
Part Number
Momentary Maintained (Latching)
Dustproof (IP40) Oiltight (IP65) Dustproof (IP40) Oiltight (IP65)
Standard Button
Round 18mm
SPDT
DPDT
AB6M-M1-j
AB6M-M2-j
AB6M-M1P-j
AB6M-M2P-j
AB6M-A1-j
AB6M-A2-j
AB6M-A1P-j
AB6M-A2P-j
Square 18mm
SPDT
DPDT
AB6Q-M1-j
AB6Q-M2-j
AB6Q-M1P-j
AB6Q-M2P-j
AB6Q-A1-j
AB6Q-A2-j
AB6Q-A1P-j
AB6Q-A2P-j
Rectangular 18mm x 24mm
SPDT
DPDT
AB6H-M1-j
AB6H-M2-j
AB6H-M1P-j
AB6H-M2P-j
AB6H-A1-j
AB6H-A2-j
AB6H-A1P-j
AB6H-A2P-j
Oversize Button
Round 23.5mm
SPDT
DPDT –AB6M-M1P-Mj
AB6M-M2P-Mj–AB6M-A1P-Mj
AB6M-A2P-Mj
Square 23.5mm
SPDT
DPDT –AB6Q-M1P-Qj
AB6Q-M2P-Qj–AB6Q-A1P-Qj
AB6Q-A2P-Qj
Rectangular 17.5 X 23.5mm
SPDT
DPDT –AB6Q-M1P-Hj
AB6Q-M2P-Hj–AB6Q-A1P-Hj
AB6Q-A2P-Hj
AB6-V Pushlock Turn Reset
Shape Operation Contact Part Number Remarks
Dustproof (IP40) Oiltight (IP65)
23.5mm Round Mushroom
Pushlock Turn Reset SPDT
DPDT
AB6M-V1-R
AB6M-V2-R
AB6M-V1P-R
AB6M-V2P-R
1. Button available in red only.
2. Replacement button: order AB6M-V-R
Buzzer
Style Shape Voltage Part Number
Round (18mm)
12V DC UZ6-11
24V DC UZ6-12
Buzzer Ratings
Frequency 2 khz ± 500 HZ
Amplitude 80db @ 0.1m (at rated voltage)
Operating Voltage 6V AC/DC or 12 - 24V AC/DC ± 10%
Adjustable Cycle 55 to 600 cycles per minute
Current Draw DC: 7mA, AC: 20mA
Life 1000 hrs. minimum
Insulation Voltage 60V AC/DC
Operating Temperature -20 to 55 C (no freezing), 45 to 85% rh
jButton Color Code
Color Code
Black B
Green G
Red R
Blue S
White W
Yellow Y
jButton Color Code
Color Code
Black B
Green G
Red R
Blue S
White W
Yellow Y
1. In place of j, specify Button Color Code
from the table at right.
2. To order as sub-assembled, see page 459.
3. For accessories, see page 466.
4. For dimensions, see page 468.
1. In place of j, specify Button Color Code
from the table at right.
2. To order as sub-assembled, see page 459.
3. For accessories, see page 466.
4. For dimensions, see page 468.
Nam“ \ummatad Pushbutlu
Rmmd
Rad R
White W
Square
Renamgu‘av
Round Oversize
0
Square meme
anangular Guam
>
i
16mm A6
459
USA: 800-262-IDEC Canada: 888-317-IDEC
Switches & Pilot Lights Display Lights Relays & Sockets Timers Terminal Blocks Circuit Breakers
Switches & Pilot Devices
AB6 Non-Illuminated Pushbuttons (Sub-Assembled)
Operator + Button = Completed Unit
Operators
Style Contact Operator Part Number
Round Square Rectangular
Non-Illuminated Pushbuttons
SPDT
Momentary AB6M-M100 AB6Q-M100 AB6H-M100
Maintained AB6M-A100 AB6Q-A100 AB6H-A100
DPDT
Momentary AB6M-M200 AB6Q-M200 AB6H-M200
Maintained AB6M-A200 AB6Q-A200 AB6H-A200
Oversize rectangular button uses square operator.
Buttons
Description
Part Number
Button
Dustproof (IP40) Oiltight (IP65)
Round
AB6M-BK1-jAB6M-BK2-j
Square
AB6Q-BK1-jAB6Q-BK2-j
Rectangular
AB6H-BK1-jAB6H-BK2-j
Round Oversize
–AB6M-BK2-Mj
Square Oversize
–AB6Q-BK2-Qj
Rectangular Oversize
–AB6Q-BK2-Hj
1. In place of j, specify Button Color Code from table.
2. Buttons which are rated IP65 include a waterproof rubber gasket.
3. For accessories, see page 466.
jButton Color Code
Color Code
Black B
Green G
Red R
Blue S
White W
Yellow Y
jButton Color Code
Color Code
Black B
Green G
Red R
Blue S
White W
Yellow Y
mind (13mm \ens)
Square (18mm \ans)
24mm \ens]
Round (24mm \ans)
a
Square (24mm \ans]
24mm \ens]
12V AC/DC 3
16mm A6
460 www.idec.com
Switches & Pilot LightsDisplay LightsRelays & SocketsTimersTerminal Blocks
Circuit Breakers
Switches & Pilot Devices
AL6 Illuminated Pushbuttons (Assembled)
LED Illuminated Pushbuttons
Description Style Contact
Part Numbers
Momentary Maintained (Latching)
Dustproof (IP40) Oiltight (IP65) Dustproof (IP40) Oiltight (IP65)
Standard
Lens
Round (18mm lens)
SPDT
DPDT
AL6M-M1l-k
AL6M-M2l-k
AL6M-M1lP-k
AL6M-M2lP-k
AL6M-A1l-k
AL6M-A2l-k
AL6M-A1lP-k
AL6M-A2lP-k
Square (18mm lens)
SPDT
DPDT
AL6Q-M1l-k
AL6Q-M2l-k
AL6Q-M1lP-k
AL6Q-M2lP-k
AL6Q-A1l-k
AL6Q-A2l-k
AL6Q-A1lP-k
AL6Q-A2lP-k
Rectangular (18mm x
24mm lens)
SPDT
DPDT
AL6H-M1l-k
AL6H-M2l-k
AL6H-M1lP-k
AL6H-M2lP-k
AL6H-A1l-k
AL6H-A2l-k
AL6H-A1lP-k
AL6H-A2lP-k
Oversize
Lens
Round (24mm lens)
SPDT
DPDT –AL6M-M1lP-Mk
AL6M-M2lP-Mk–AL6M-A1lP-Mk
AL6M-A2lP-Mk
Square (24mm lens)
SPDT
DPDT –AL6Q-M1lP-Qk
AL6Q-M2lP-Qk–AL6Q-A1lP-Qk
AL6Q-A2lP-Qk
Rectangular (18mm x
24mm lens)
SPDT
DPDT –AL6Q-M1lP-Hk
AL6Q-M2lP-Hk–AL6Q-A1lP-Hk
AL6Q-A2lP-Hk
1. In place of k, specify Lens/LED Color Code from table below.
2. In place of l, specify Voltage Code from table below.
3. Lamps also available in 5V DC, 6V AC/DC or 12 V AC/DC, change “4” using voltage/lamp codes (ie AL6M-M13-k uses 12V AC/DC LED).
4. LED lamp is included in unit and contains a current-limiting resistor and a protection diode. (External resistor not required.)
5. To order as sub-assembled, see page 461.
6. For accessories, see page 466.
7. For dimensions, see page 468.
8. Light independent of switch position.
kLens/LED Color Code
Color Code
Amber A
Green G
Red R
Blue S
Warm White W
Cool White JW
Yellow Y
lVoltage Code
Voltage Code
5V DC 1
6V AC/DC 2
12V AC/DC 3
24V AC/DC 4
lVoltage Code
Voltage Code
5V DC 1
6V AC/DC 2
12V AC/DC 3
24V AC/DC 4
ALB \l‘ummaled Pushhumm
ALSMVLKHZ ALSMVLKHZ A—lfiM LKZ M «22
ALSUVLK1V® ALSOVLKZVKE ALSOVLKZVO «z:
ALSHVLK1V® ALSH LKZ ® ALSO LKZ H «z:
:19:—
A
16mm A6
461
USA: 800-262-IDEC Canada: 888-317-IDEC
Switches & Pilot Lights Display Lights Relays & Sockets Timers Terminal Blocks Circuit Breakers
Switches & Pilot Devices
AL6 Illuminated Pushbuttons (Sub-Assembled)
Operator + LED Lamp + Lens = Completed Unit
Operators
Style Contact Operator Part Number
Round Square Rectangular
AL6 Illuminated Pushbuttons SPDT
Momentary AL6M-M100 AL6Q-M100 AL6H-M100
Maintained AL6M-A100 AL6Q-A100 AL6H-A100
DPDT
Momentary AL6M-M200 AL6Q-M200 AL6H-M200
Maintained AL6M-A200 AL6Q-A200 AL6H-A200
Oversize rectangular button uses square operator.
Lenses
Unit Part Number
Degree of Protection Dustproof (IP40) Oiltight (IP65)
Size Standard Standard Oversize
Round
AL6M-LK1-kAL6M-LK2-k AL6M-LK2-M k
Square
AL6Q-LK1-kAL6Q-LK2-kAL6Q-LK2-Q k
Rectangular
AL6H-LK1-kAL6H-LK2-kAL6Q-LK2-H k
1. In place of k, specify Lens Color Code from table below.
2. Lenses which are rated IP65 include a waterproof rubber gasket.
3. For accessories, see page 466.
kLens/LED Color Code
Color Code
Amber A
Green G
Red R
Blue S
Warm White W
Cool White JW
Yellow Y
LED Lamps
Appearance Rated Voltage Part Number
5V DC LATD-5 k
6V AC/DC LATD-6 k
12V AC/DC LATD-1 k
24V AC/DC LATD-2 k
1. In place of k, specify LED Color Code from table at left.
LED Lamps
Appearance Rated Voltage Part Number
5V DC LATD-5 k
6V AC/DC LATD-6 k
12V AC/DC LATD-1 k
24V AC/DC LATD-2 k
1. In place of k, specify LED Color Code from table at left.
Round (16mm Lens)
Square mam.“ Lens)
Ranangu‘ar [18mm x 24mm
A
12V AC/DC 3
16mm A6
462 www.idec.com
Switches & Pilot LightsDisplay LightsRelays & SocketsTimersTerminal Blocks
Circuit Breakers
Switches & Pilot Devices
AL6 Pilot Lights (Assembled)
LED Pilot Lights
Description Part Number
Dustproof (IP40) Oiltight (IP65)
Round (18mm Lens)
AL6M-Pl-kAL6M-PlP-k
Square (18mm Lens)
AL6Q-Pl-kAL6Q-PlP-k
Rectangular (18mm x 24mm Lens)
AL6H-Pl-kAL6H-PlP-k
1. In place of k, specify Lens Color Code from table below.
2. In place of l, specify Voltage Code from table below.
3. LEDs also available in 5V DC, 6V AC/DC or 12 V AC/DC, change “4” using voltage codes (ie AL6M-P3-k uses
12V AC/DC LED).
4. LED is included and contains built-in current limiting resistor and reverse polarity protection diode. (no
external resistor required)
5. To order sub-assembled, see page 463.
6. For accessories, see page 466.
7. For dimensions, see page 468.
8. For one piece pilot lights and/or dome lens pilot lights, see AP series miniature pilot lights.
kLens/LED Color Code
Color Code
Amber A
Green G
Red R
Blue S
Warm White W
Cool White JW
Yellow Y
lVoltage Code
Voltage Code
5V DC 1
6V AC/DC 2
12V AC/DC 3
24V AC/DC 4
lVoltage Code
Voltage Code
5V DC 1
6V AC/DC 2
12V AC/DC 3
24V AC/DC 4
ALB lem Lights
fl
ALSMVLKW 42 ALEMrLKSrQ
ALSOVLK1V® ALEOVLKSVKE
ALSHVLK1V® ALEHVLKSVKE
1g:
16mm A6
463
USA: 800-262-IDEC Canada: 888-317-IDEC
Switches & Pilot Lights Display Lights Relays & Sockets Timers Terminal Blocks Circuit Breakers
Switches & Pilot Devices
AL6 Pilot Lights (Sub-Assembled)
Operator + LED Lamp + Lens = Completed Unit
Operators
Style Part Number
Round Square Rectangular
AL6 Pilot Lights
AL6M-P00 AL6Q-P00 AL6H-P00
Lenses
Degree of Protection Part Number
Dustproof IP40 Oiltight IP65
Round
AL6M-LK1-kAL6M-LK3-k
Square
AL6Q-LK1-kAL6Q-LK3-k
Rectangular
AL6H-LK1-kAL6H-LK3-k
1. In place of k, specify Lens Color Code from table below.
2. Lenses which are rated IP65 include a waterproof rubber gasket.
3. For accessories, see page 466.
kLens/LED Color Code
Color Code
Amber A
Green G
Red R
Blue S
Warm White W
Cool White JW
Yellow Y
LED Lamps
Appearance Rated Voltage Part Number
5V DC LATD-5 k
6V AC/DC LATD-6 k
12V AC/DC LATD-1 k
24V AC/DC LATD-2 k
1. In place of k, specify LED Color Code from table at left.
LED Lamps
Appearance Rated Voltage Part Number
5V DC LATD-5 k
6V AC/DC LATD-6 k
12V AC/DC LATD-1 k
24V AC/DC LATD-2 k
1. In place of k, specify LED Color Code from table at left.
Rnund Se‘ecmr
Rnund Kevluck
,5
Square Se‘mur
Square Key‘utk
,5
Ranangu‘arSe‘ecmr
< ranangu‘ar="" kev‘uck="" mmmm="" a="" a="" mmmm="" mmmm="" mmmm="" a="" é="" mmmm="" ax="" fit="" -—="" a="" key="" ralamed="" m="" ngm="" pusmun="" enly="" d="" key="" ralamed="" m="" left="" and="" fight="" (3="" position="" emy)="" key="" ralamed="" ugh!="" and="" mute!="" (3="" position="" emy)="">
16mm A6
464 www.idec.com
Switches & Pilot LightsDisplay LightsRelays & SocketsTimersTerminal Blocks
Circuit Breakers
Switches & Pilot Devices
AS6 Selector and Keylock Switches
AS6 Selector Switches and Keylock Switches (2 & 3 Position)
Style Function Knob Key
Round Selector
Round Keylock
2-Position 90º
Maintained LRAS6M-2Y2P AS6M-2KT2Pj
Spring Return
Right
LRAS6M-21Y2P AS6M-21KT2PB
3-Position 45º
Maintained L
C
RAS6M-3Y2P AS6M-3KT2Pj
Spring Return
Right gCenter L
C
RAS6M-31Y2P AS6M-31KT2Pj
Spring Return
Left gCenter
L
C
RAS6M-32Y2P AS6M-32KT2Pj
2-Way
ReturngCenter L
C
RAS6M-33Y2P AS6M-33KT2PD
Square Selector
Square Keylock
2-Position 90º
Maintained LRAS6Q-2Y2P AS6Q-2KT2Pj
Spring Return to
Right
LRAS6Q-21Y2P AS6Q-21KT2PB
3-Position 45º
Maintained L
C
RAS6Q-3Y2P AS6Q-3KT2Pj
Spring Return
RightgCenter L
C
RAS6Q-31Y2P AS6Q-31KT2Pj
Spring Return
Left gCenter
L
C
RAS6Q-32Y2P AS6Q-32KT2Pj
2-Way
ReturngCenter L
C
RAS6Q-33Y2P AS6Q-33KT2PD
Rectangular Selector
Rectangular Keylock
2-Position 90º
Maintained LRAS6H-2Y2P AS6H-2KT2Pj
Spring Return
Right
LRAS6H-21Y2P AS6H-21KT2PB
3-Position 45º
Maintained L
C
RAS6H-3Y2P AS6H-3KT2Pj
Spring Return
Right gCenter L
C
RAS6H-31Y2P AS6H-31KT2Pj
Spring Return
LeftgCenter
L
C
RAS6H-32Y2P AS6H-32KT2Pj
2-Way
ReturngCenter L
C
RAS6H-33Y2P AS6H-33KT2PD
1. All models are IP65 and DPDT.
2. In place of j, specify Key Retention Code. See table on right.
3. Available as assembled units only.
4. For accessories, see page 466.
5. For dimensions, see page 468.
Contact Operations
(for all selectors)
Contents Operator Position
& Contact Operation
2-pos. (DPDT)
Left
Left
Contact
NO
C
NC
Right
Contact
NO
C
NC
Right
NO
C
NC NO
C
NC
Left
Contact
Right
Contact
3-pos. (DPDT)
Left
NO
C
NC NO
C
NC
Left
Contact
Right
Contact
Center
Left
Contact
NO
C
NC
Right
Contact
NO
C
NC
Right
NO
C
NC NO
C
NC
Left
Contact
Right
Contact
jKey Retention Codes
Code Description
AKey not retained in any position
(removable in all positions)
B Key retained in right position only
C Key retained in left position only
DKey retained in left and right
(3 position only)
EKey retained in center only
(3 position only)
GKey retained right and center
(3 position only)
HKey retained left and center
(3 position only)
Key cannot be removed in a spring return
position.
Contact Operations
(for all selectors)
Contents Operator Position
& Contact Operation
2-pos. (DPDT)
Left
Left
Contact
NO
C
NC
Right
Contact
NO
C
NC
Right
NO
C
NC NO
C
NC
Left
Contact
Right
Contact
3-pos. (DPDT)
Left
NO
C
NC NO
C
NC
Left
Contact
Right
Contact
Center
Left
Contact
NO
C
NC
Right
Contact
NO
C
NC
Right
NO
C
NC NO
C
NC
Left
Contact
Right
Contact
jKey Retention Codes
Code Description
AKey not retained in any position
(removable in all positions)
B Key retained in right position only
C Key retained in left position only
DKey retained in left and right
(3 position only)
EKey retained in center only
(3 position only)
GKey retained right and center
(3 position only)
HKey retained left and center
(3 position only)
Key cannot be removed in a spring return
position.
Rectangular
Swilcll
D 1 5/32 5 D D
D 2 5/32 6 D 2 D
E 1/5 5 D D
D 3 Va 6 D D
D 4 N/A D D
A
OPEN
0 P E N
USA: 80072627|DEC Canada: 8887317VIDEC
16mm A6
465
USA: 800-262-IDEC Canada: 888-317-IDEC
Switches & Pilot Lights Display Lights Relays & Sockets Timers Terminal Blocks Circuit Breakers
Switches & Pilot Devices
Switch Engraving Order Form – A6 Series
Copy this order form and use it to specify Letter Height, Maximum Number of Lines and Text to be engraved.
To insure engraving accuracy, fax it to your IDEC representative or Distributor.
Your Company: Telephone:
Name: Fax:
Address: Email:
PO: Part Number to be Engraved:
Please check one of the boxes below to indicate your choice of engraving options:
Rectangular
Switch
Square
Switch
Round
Switch
# of
Lines
Letter
Height
Max. Characters
Per Line # of Lines Letter
Height
Max. Characters
Per Line
# of
Lines
Letter
Height
Max. Characters
Per Line
1 5/32 6 1 5/32 5
1
5/32 3
2
5/32 6
2
5/32 5 1/8 3
1/8 6 1/8 6 2 5/32 Custom*
3 1/8 6 3 1/8 6 3 1/8 Custom*
4 N/A 4 N/A 4 3/32 Custom*
*Engraving is possible, but character size will be
smaller than standard sizes.
1. Engraving is done on the button itself for non-Illuminated pushbuttons and on marking plate for illuminated pushbuttons and pilot lights.
2. Please enter text exactly how you want it engraved, take care to emphasize capital or small letters.
Enter text to be engraved:
Line 1:
Line 2:
Line 3:
Line 4:
Sample Letter Sizes
1/8 Letters:
5/32 Letters:
For IDEC Internal Use Only:
Work Order #:
m
16mm A6
466 www.idec.com
Switches & Pilot LightsDisplay LightsRelays & SocketsTimersTerminal Blocks
Circuit Breakers
Switches & Pilot Devices
Accessories
Appearance Description Used With Part Number
Locking Ring
Wrench
Made of metal. Used for tightening plastic locking ring during
installation. Tightening torque should not exceed 3kgf-cm
Ø 5/8” (16mm) units MT-001
Ø 31/64” (12mm) AP2M units MT-002
Ø 13/32” (10mm) AP1M units MT-003
Lens Removal Tool Made of metal. Used for removing lens or button from the
housing All pushbuttons and pilot lights MT-101
Lamp Holder Tool Made of rubber. Used for removing and replacing LED lamps
in illuminated units
All illuminated pushbuttons and pilot
lights OR-77
Switch Guard
Prevents inadvertent switch operation. IP40 dust-tight.
90 degrees opening maintained
Round/Square AL-K6
Rectangular AL-KH6
Prevents inadvertent switch operation. IP65 oiltight
180 degrees opening, spring return
Round/Square AL-K6SP
Rectangular AL-KH6SP
Terminal Cover Made of translucent nylon. Fits over and shields the terminals All 5/8” (16mm) units AL-V6
Dust Cover Fits over the lens or button to provide extra protection from
dust (not applicable for oversize lenses or buttons).
All round units AL-D6
All square units AL-DQ6
All rectangular units AL-DH6
Adaptor Socket
Plug-on terminal adaptor with solder terminals
All 5/8” (16mm) units
AL-C6
Plug-on terminal adaptor with PCB terminals AL-C6V
Mounting Hole Plug
Fills unused panel cutouts. Made of nitrile rubber. Push-in
installation from front of panel. IP65 (oiltight). Rubber AL-B6
Fills unused panel cutouts. Made of aluminum. Screw-on
locking ring from inside of panel. IP65 (oiltight). Aluminum AL-BM6
Round Mounting Hole Plug
Plastic (Applicable for fl ush mount
switches only)
LA9Z-BS6
Square Mounting Hole Plug LA9Z-BS7
Rectangular Mounting Hole Plug LA9Z-BS8
Replacement
LED Lamps
LED with built in current limiting resistor (with all
illuminated assemblies).
5V DC LATD-5 k
6V AC/DC LATD-6 k
12V AC/DC LATD-1 k
24V AC/DC LATD-2 k
Replacement
Locking Ring
Fastens operators to panel (included with
all operators). All switches & pilot lights HA9Z-LN
Anti-Rotation Ring Prevents rotation of switches in panel
(included with all operators). All switches & pilot lights AL6-LP
Replacement
Engraving Inserts
Engraving plates to allow legends underneath translucent
lenses (included with all lenses).
Round standard AL6M-W
Square standard AL6Q-W
Rectangular standard AL6H-W
Round oversize AL6M-MW
Square/rectangular oversize AL6Q-QW
Replacement Keys Pair of keys (#132).
All key switches use same standard key. All key selectors AS6-SK
1. In place of k specify color code. A=Amber, G=Green, Y=Yellow, R=Red, S=Blue, W=Warm White, JW=Cool White.
2. LEDs include built-in current limiting resistor and reverse polarity protection diode.
16mm A6
467
USA: 800-262-IDEC Canada: 888-317-IDEC
Switches & Pilot Lights Display Lights Relays & Sockets Timers Terminal Blocks Circuit Breakers
Switches & Pilot Devices
Appearance Description Used With Part Number
Flush Bezel
ø24mm round, metal (aluminum color), panel cut-out ø20.2mm
Pushbuttons, pilot lights, illuminated
pushbutton, selector switches, key
selector switches and illuminated selec-
tor switches.
A6 Switch
+
Flush Bezel
=
Flush Switch
LA9Z-SM61
ø24mm round, plastic (black), square panel cut-out ø20.2mm LA9Z-S61B
24mm square, plastic (black), panel cut-out 20.2 x 20.2mm LA9Z-S71B
24 x 30mm rectangular, plastic (black), rectangular
panel cut-out ø20.2 x 26.2mm LA9Z-S81B
Switch Guard
w/ Flush Bezel
(spring return)
Rectangular, plastic (black) LA9Z-KS8
Schematics — A Series: 5/8” (16mm)
Terminal Arrangement (Top View)
Illuminated Pushbuttons
Non-illuminated Pushbuttons and
Selector Switches Pilot Lights
NC1
NO1
C1
Lamp
Terminal (+)
Lamp
Terminal (–)
(TOP)
NC1
NO1
C1
NC2
NO2
C2
Lamp
Terminal (+)
Lamp
Terminal (–)
(TOP)
NC1
NO1
C1
(TOP)
NC1
NO1
C1
NC2
NO2
C2
(TOP)
Lamp
Terminal (+)
Lamp
Terminal (–)
(TOP)
SPDT Contact
(Single-pole/Double Throw)
DPDT Contact
(Double-pole/Double Throw)
SPDT Contact
(Single-pole/Double
Throw)
DPDT Contact
(Double-pole/Double
Throw)
IDEC’s Superbright LED Internal Circuits
LATD-1,-2,-6 (GS) LATD-5 (ARWY)
LED Chip
Protective Diode
Zener Diode
LATD-1,-2,-6 (ARWY) LATD-5 (GS)
16mm A6
468 www.idec.com
Switches & Pilot LightsDisplay LightsRelays & SocketsTimersTerminal Blocks
Circuit Breakers
Switches & Pilot Devices
Dimensions (mm)
Pushbuttons, Ø 5/8” (16mm)
Anti-rotation Ring
Rubber Gasket
Locking Ring
ø18
(TOP)
Rectangular Round
(TOP)
Square
(TOP)
Terminal Width 2.8×0.5t
5.7
9
1824
18
1 0.6
8229
Panel Thickness 0.5 to 6
2.5 3
55
Oversize Lens
Anti-rotation Ring
Locking Ring
Rubber Gasket
Teminal Width 2.8×0.5t Round
(TOP)
Rectangular
(TOP)
Square
(TOP)
2.5 3
55
6 6 1 0.6 9
8 22 15.5
Panel Thickness 0.5 to 6
23.5
17.5
0.6 9
15.5
c 23.5
ø23.5
0.6
12.5
Selector Switches, Ø 5/8” (16mm)
Terminal Width 2.8×0.5t Anti-rotation Ring
Rubber Gasket
Locking Ring
Rectangular
(TOP)
Round
(TOP)
Square
(TOP)
2.5 3
55
Panel Thickness 0.5 to 6
1
8 22 15.5 24
18
c18
8
ø18
Key Selector Switches, Ø 5/8” (16mm)
Left Contact
Right Contact
TOP
32.5
Anti-rotation Ring
Rubber Gasket
Locking Ring
Terminal Width 2.8×0.5t
C
NC
NO
2.5 3
55
Panel Thickness 0.5 to 6
1
822 26
(TOP)
RoundSquare
(TOP)
Rectangular
(TOP)
24 18
18
ø18
7‘
\
T
r—w ‘
W}: at
j: ‘j‘\ i
Lfl
E El
£5
Hi,
16mm A6
469
USA: 800-262-IDEC Canada: 888-317-IDEC
Switches & Pilot Lights Display Lights Relays & Sockets Timers Terminal Blocks Circuit Breakers
Switches & Pilot Devices
Switch Guard, Ø 5/8” (16mm)
Rubber Gasket
(90°/110° opening type) (180° opening type)
(45.5 minimum for 180° opening type)
(45.5 minimum for 180° opening type)
Rubber Gasket
34
33
14 28
32
Panel Thickness
0.5 to 5
Panel Thickness
0.5 to 5
R22
14 28
24
10.5 13
23.5
26.5 minimum
26.5 minimum
25 minimum
1310.5
23.5
19 minimum
18
Panel Thickness
0.5 to 5
Rubber
Gasket
Waterproof Gasket
for Switch Guard
34
33
14 28
R22
24
10.5 13
23.5
45.5 min.
25 min.
1310.5
23.5
19 min.
45.5 min.
18
0.4
Flush Bezel Flush Bezel with Switch
Round
21.4
20
24
18
ø18
ø24
ø21.4
24
30
18
24
14.8
ø18
ø24
21.4
0.9
27.4
23
0.8
9.8
26 20 20ø
22.6
28.5
28.5
29.3
Mounting
Bracket Gasket
Flush
Bezel Metal Plastic
298
1
Panel Thickness 0.5 to 5
2
Square Selector Switches
Illuminated &
Non-illuminated
2
8.5
Key
2
18.1
Lever
2
17
Rectangular
Flush Bezel Mounting Hole Layout
Round Square Rectangular
24 min.∗
24 min.∗
24 min.∗
24 min.∗
-
0.1
+0.2
20.2
24 min.∗
30 min.∗
20.2
–
0.1
+0.2
ø20.2
–
0.1
+0.2
26.2
–
0.1
+0.2
Timers
Terminal Blacks
circuil Breakers
r—fik—fi
Dwmansmns
DudeIDD]
Marking Area
(a)
(13 8mm)
(12mm)
E 5/8' [16mm]
Ian'xomlzax
(135mm) 19 5mm
(12mm) [a‘xa‘l 12x 13mm
' Engraving must be made nu ma Engravwg are: mm D m" {a 5mm) deep
470
D E
7%
Pushhunnns with Oversile Lans
Dwmensmns
Marking
f Area
E:
16mm A6
470 www.idec.com
Switches & Pilot LightsDisplay LightsRelays & SocketsTimersTerminal Blocks
Circuit Breakers
Switches & Pilot Devices
Terminal Sockets
PC Board Terminal Type
(AL-C6V)
Lamp
Terminal (+)
Lamp
Terminal (–)
(TOP)
8-1.6 Holes
Terminal 1.5×0.3t
NC1 NC2
NO1 NO2
C1 C2
0
+0.3
16.2 3.8
33.5
66
55
32.5
Solder Terminal Type
(AL-C6)
2.5 3
66
55
2.4
16.2 7.5
33.5
TOP
PC Board
Mounting Hole Layout
(Bottom View)
Terminal Arrangement
(Bottom View)
Dust Covers Panel Cut-Outs For Units w/Dust Cover
AL-D6, Round AL-DQ6, Square AL-DH6, Rectangular Round/Square Rectangular
ø24
7.5
0.3 13
Waterproof Gasket
for Dust Cover
7.5
0.3 13
c 24
Waterproof Gasket
for Dust Cover
7.5
0.3 13
30
24
Waterproof Gasket
for Dust Cover
ø16.2 0
+0.2
24 min.
24 min.
ø16.2 0
+0.2
30 min.
24 min.
Marking Plates
Pushbuttons with Standard Size Lens
Style Round—AL6M-W Square—AL6Q-W Rectangular—AL6H-W
Dimensions
øOD
øa
Marking
Area
0.8
ca
0.8
Engraving
Area
øOD
a2
a1
0.8
Engraving
Area
OD1
OD2
Ø 5/8” (16mm)
Outside (OD) (13.8mm) (13.8mm) (OD1 x OD2) 13.8 x
19.8mm
Marking Area
(a) (12mm) (12mm) (a1xa2) 12 x 18mm
Engraving must be made on the engraving area within 0.02” (0.5mm) deep.
Pushbuttons with Oversize Lens
Style Round—AL6M-MW Square/Rectangular—AL6Q-QW
Dimensions
øOD
øa
Marking
Area
Marking
Area
❏a❏OD
Outside (OD) Ø 0.491” (12.6mm) 0.491” (12.6mm)
Marking Area
(a) Ø 0.429” (11mm) 0.429” (11mm)
Replacing & and Marking Plate
Removal
Remove the lens holder assembly (lens, marking plate and holder) from the opera-
tor by holding the color lens recesses with the lens removal tool (Part No.MT-101)
and pulling out. Remove marking plate by pushing the color lens from the rear to
disengage the latches. Marking plate must be engraved on the side as shown in
the fi gure on the right.
Fitting Grooves
Grooves
Engraving
Surface
Color Lens Marking Plate Lens Holder
Ø 5/8” (16mm)
Installation
For illuminated pushbuttons:
1. Insert marking plate inside lens in correct direction
2. Press color lens on to lens holder to engage latches.
3. Insert lens holder into housing in correct direction.
Do not loosen spring on illuminated pushbutton units (except on pilot light units). The
marking plate must be engraved on the front side as shown above.