Microchip Technology 的 TC1047, TC1047A 规格书
Q
‘MICROCHIP TC1 047/ TC1 047A
2001-2012 Microchip Technology Inc. DS21498D-page 1
TC1047/TC1047A
Features
• Supply Voltage Range:
-TC1047: 2.7V to 4.4V
-TC1047A: 2.5V to 5.5V
• Wide Temperature Measurement Range:
--40
oC to +125oC
• High Temperature Converter Accuracy:
-± 2
oC, Max, at 25°C
• Linear Temperature Slope: 10 mV/°C (typ.)
• Available in 3-Pin SOT-23B Package
• Very Low Supply Current:
-35µA Typical
Applications
• Cellular Phones
• Power Supply Thermal Shutdown
• Temperature-Controlled Fans
• Temperature Measurement/Instrumentation
• Temperature Regulators
• Consumer Electronics
• Portable Battery-Powered Equipment
Block Diagram
General Description
The TC1047 and TC1047A are linear voltage output
temperature sensors whose output voltage is directly
proportional to the measured temperature. The
TC1047 and TC1047A can accurately measure
temperature from -40°C to +125°C. With the TC1047,
the supply voltage can vary between 2.7V and 4.4V.
The power supply range of the TC1047A is from 2.5V
to 5.5V.
The output voltage range for these devices is typically
100 mV at -40°C, 500 mV at 0°C, 750 mV at +25°C and
1.75V at +125°C. A 10 mV/°C voltage slope output
response allows for a predictable temperature
measurement over a wide temperature range. The
TC1047 and TC1047A are packaged in 3-pin SOT-23B
packages, making them ideal for space-critical
applications.
Package Type
TC1047A
VDD = 2.5V to 5.5V
VDD
PIC®
A/D
VSS
Microcontroller
Converter
Note: 3-Pin SOT-23B is equivalent to JEDEC TO-236
VOUT
VSS
VDD
3-Pin SOT-23B(NOTE)
TC1047/1047A
12
3
Precision Temperature-to-Voltage Converter
TC1047/TC1047A
DS21498D-page 2 2001-2012 Microchip Technology Inc.
1.0 ELECTRICAL
CHARACTERISTICS
Absolute Maximum Ratings*
Supply Voltage ......................................................+7V
Voltage on Any Pin with Respect to Supplies:
..................................................VSS -0.3 to VDD +0.3V
Operating Temperature ......................-40°C to +125°C
Storage Temperature Range..............-55°C to +150°C
*Stresses above those listed under "Absolute Maximum Rat-
ings" may cause permanent damage to the device. These are
stress ratings only and functional operation of the device at
these or any other conditions above those indicated in the
operation sections of the specifications is not implied. Expo-
sure to Absolute Maximum Rating conditions for extended
periods may affect device reliability.
ELECTRICAL CHARACTERISTICS
TEMPERATURE CHARACTERISTICS
Electrical Specifications: Unless otherwise indicated,
these specifications apply for the entire supply voltage range
and for T
A
= -40°C to +125°C.
Parameters Sym Min Typ Max Units Conditions
Supply Voltage VDD 2.7 — 4.4 V TC1047
2.5 — 5.5 V TC1047A
Supply Current, Operating IQ—3560 µA
Average Slope of Output Voltage AV— 10 — mV/°C
Temperature Accuracy TMPACY -2 ±0.5 +2 °C TA = 25°C
-3 ±0.5 +3 °C TA = +125°C
—1.0— °CT
A = -40°C
Output Voltage VOUT —100— mVT
A = -40°C
730 750 770 mV TA = 25°C
1720 1750 1780 mV TA = +125°C
Output Source and Sink Current IOUT 100 — — µA
Electrical Specifications: Unless otherwise indicated, VDD = +2.3V to +5.5V and VSS = GND.
Parameters Sym Min Typ Max Units Conditions
Temperature Ranges
Specified Temperature Range TA-40 — +85 °C
Operating Temperature Range TA-40 — +125 °C Note 1
Storage Temperature Range TA-65 — +150 °C
Thermal Package Resistances
Thermal Resistance, 3L-SOT-23B JA —336 — °C/W
Note 1: The TC1047/TC1047A operate over this extended temperature range, but with reduced performance. In
any case, the Junction Temperature (TJ) must not exceed the Absolute Maximum specification of +150°C.
2001-2012 Microchip Technology Inc. DS21498D-page 3
TC1047/TC1047A
2.0 TYPICAL PERFORMANCE CURVES
Note: Unless otherwise indicated, VDD = 2.7V thru 4.4V
and T
A
= -40°C to +125°C.
FIGURE 2-1: Temperature Accuracy vs.
Temperature. FIGURE 2-2: Supply Current vs.
Temperature.
Note: The graphs and tables provided following this note are a statistical summary based on a limited number of
samples and are provided for informational purposes only. The performance characteristics listed herein
are not tested or guaranteed. In some graphs or tables, the data presented may be outside the specified
operating range (e.g., outside specified power supply range) and therefore outside the warranted range.
–3
–2
–1
0
1
2
3
–40
–25
–10
5
20
35
50
65
80
95
110
125
VDD = 2.5V
VDD = 5.5V
Temp Accy (°C)
Temperature (°C)
0
10
20
30
40
50
-40 -25 -10 5 20 35 50 65 80 95 110 125
Temp. (°C)
IDD (μA)
VDD = 5.5V
VDD = 2.5V
(a
TC1047/TC1047A
DS21498D-page 4 2001-2012 Microchip Technology Inc.
3.0 PIN DESCRIPTIONS
The descriptions of the pins are listed in Table 3-1.
TABLE 3-1: PIN FUNCTION TABLE
4.0 DETAILED DESCRIPTION
The TC1047 and TC1047A have an output voltage that
varies linearly with temperature in degrees Celsius.
Figure 4-1 shows a plot of the output voltage versus
temperature for the TC1047 and TC1047A. The
temperature slope is fixed at 10 mV/°C and the output
voltage at 0°C is 500 mV.
FIGURE 4-1: Output Voltage vs. Temperature.
Pin No. Symbol Description
1V
DD Input Supply Voltage
2V
OUT Temperature Sensor Output Terminal
3V
SS Ground Terminal
1.75
1.7
1.5
1.3
1.1
0.9
0.7
0.5
0.3
0.1
–40 –30 –20 –10 010 20 30 40 50 60 70 80 90 100 110 120 125
V
OUT
(Volts)
Temperature (°C)
V
OUT
= (10 mV/°C) (Temperature °C) + 500 mV
NNN
2001-2012 Microchip Technology Inc. DS21498D-page 5
TC1047/TC1047A
5.0 PACKAGE INFORMATION
5.1 Package Marking Information
1 & 2 = part number code + temperature range and
voltage
3 = year and quarter code
4 = lot ID number
Part Number Code
TC1047 AL
TC1047A BL
3-Pin SOT-23B
Legend: XX...X Customer-specific information*
Y Year code (last digit of calendar year)
YY Year code (last 2 digits of calendar year)
WW Week code (week of January 1 is week ‘01’)
NNN Alphanumeric traceability code
Pb-free JEDEC designator for Matte Tin (Sn)
*This package is Pb-free. The Pb-free JEDEC designator ( )
can be found on the outer packaging for this package.
Note: In the event the full Microchip part number cannot be marked on one line, it will
be carried over to the next line, thus limiting the number of available
characters for customer-specific information.
3
e
3
e
TC1047/TC1047A
DS21498D-page 6 2001-2012 Microchip Technology Inc.
3-Lead Plastic Small Outline Transistor (TT) (SOT-23)
10501050
b
Mold Draft Angle Bottom
10501050
a
Mold Draft Angle Top
0.510.440.37.020.017.015BLead Width
0.180.140.09.007.006.004
c
Lead Thickness
10501050
f
Foot Angle
0.550.450.35.022.018.014LFoot Length
3.042.922.80.120.115.110DOverall Length
1.401.301.20.055.051.047E1Molded Package Width
2.642.372.10.104.093.083EOverall Width
0.100.060.01.004.002.000A1Standoff
1.020.950.88.040.037.035A2Molded Package Thickness
1.121.010.89.044.040.035AOverall Height
1.92.076
p1
Outside lead pitch (basic)
0.96
.038
p
Pitch
33
n
Number of Pins
MAXNOMMINMAXNOMMINDimension Limits
MILLIMETERSINCHES*Units
2
1
p
D
B
n
E
E1
L
c
b
f
a
A2
A
A1
p1
exceed .005" (0.127mm) per side.
Dimensions D and E1 do not include mold flash or protrusions. Mold flash or protrusions shall not
Notes:
JEDEC Equivalent: TO-236
Drawing No. C04-104
Revised 03-11-05
*Controlling Parameter
Note: For the most current package drawings, please see the Microchip Packaging Specification located
at http://www.microchip.com/packaging
2001-2012 Microchip Technology Inc. DS21498D-page 7
TC1047/TC1047A
APPENDIX A: REVISION HISTORY
Revision D (December 2012)
Added a note to each package outline drawing.
Revision C (May 2005)
The following is the list of modifications:
1. Added Appendix A: Revision History.
Revision B (May 2002)
Revision A (March 2001)
• Original Release of this Document.
TC1047/TC1047A
DS21498D-page 8 l 2001-2012 Microchip Technology Inc.
NOTES:
PART NO.
2001-2012 Microchip Technology Inc. DS21498D-page 9
TC1047/TC1047A
PRODUCT IDENTIFICATION SYSTEM
To order or obtain information, e.g., on pricing or delivery, refer to the factory or the listed sales office.
Device: TC1047: Precision Temp-to-Voltage Converter
TC1047xTR: Precision Temp-to-Voltage Converter
(Tape and Reel)
Temperature Range: V = -40°C to +125°C
Package: NB = Plastic Small Outline Transistor, SOT-23B, 3-lead
PART NO. X
Temperature
Device
Examples:
a) TC1047VNBTR: Precision Temp-to-Volt-
age Converter
b) TC1047AVNBTR: Precision Temp-to-Volt-
age Converter
Range
XX
Package
TC1047/TC1047A
DS21498D-page 10 2001-2012 Microchip Technology Inc.
NOTES:
YSTEM
<2>2>
2001-2012 Microchip Technology Inc. DS21498D-page 11
Information contained in this publication regarding device
applications and the like is provided only for your convenience
and may be superseded by updates. It is your responsibility to
ensure that your application meets with your specifications.
MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR
IMPLIED, WRITTEN OR ORAL, STATUTORY OR
OTHERWISE, RELATED TO THE INFORMATION,
INCLUDING BUT NOT LIMITED TO ITS CONDITION,
QUALITY, PERFORMANCE, MERCHANTABILITY OR
FITNESS FOR PURPOSE. Microchip disclaims all liability
arising from this information and its use. Use of Microchip
devices in life support and/or safety applications is entirely at
the buyer’s risk, and the buyer agrees to defend, indemnify and
hold harmless Microchip from any and all damages, claims,
suits, or expenses resulting from such use. No licenses are
conveyed, implicitly or otherwise, under any Microchip
intellectual property rights.
Trademarks
The Microchip name and logo, the Microchip logo, dsPIC,
FlashFlex, KEELOQ, KEELOQ logo, MPLAB, PIC, PICmicro,
PICSTART, PIC32 logo, rfPIC, SST, SST Logo, SuperFlash
and UNI/O are registered trademarks of Microchip Technology
Incorporated in the U.S.A. and other countries.
FilterLab, Hampshire, HI-TECH C, Linear Active Thermistor,
MTP, SEEVAL and The Embedded Control Solutions
Company are registered trademarks of Microchip Technology
Incorporated in the U.S.A.
Silicon Storage Technology is a registered trademark of
Microchip Technology Inc. in other countries.
Analog-for-the-Digital Age, Application Maestro, BodyCom,
chipKIT, chipKIT logo, CodeGuard, dsPICDEM,
dsPICDEM.net, dsPICworks, dsSPEAK, ECAN,
ECONOMONITOR, FanSense, HI-TIDE, In-Circuit Serial
Programming, ICSP, Mindi, MiWi, MPASM, MPF, MPLAB
Certified logo, MPLIB, MPLINK, mTouch, Omniscient Code
Generation, PICC, PICC-18, PICDEM, PICDEM.net, PICkit,
PICtail, REAL ICE, rfLAB, Select Mode, SQI, Serial Quad I/O,
Total Endurance, TSHARC, UniWinDriver, WiperLock, ZENA
and Z-Scale are trademarks of Microchip Technology
Incorporated in the U.S.A. and other countries.
SQTP is a service mark of Microchip Technology Incorporated
in the U.S.A.
GestIC and ULPP are registered trademarks of Microchip
Technology Germany II GmbH & Co. & KG, a subsidiary of
Microchip Technology Inc., in other countries.
All other trademarks mentioned herein are property of their
respective companies.
© 2001-2012, Microchip Technology Incorporated, Printed in
the U.S.A., All Rights Reserved.
Printed on recycled paper.
ISBN: 9781620768839
Note the following details of the code protection feature on Microchip devices:
• Microchip products meet the specification contained in their particular Microchip Data Sheet.
• Microchip believes that its family of products is one of the most secure families of its kind on the market today, when used in the
intended manner and under normal conditions.
• There are dishonest and possibly illegal methods used to breach the code protection feature. All of these methods, to our
knowledge, require using the Microchip products in a manner outside the operating specifications contained in Microchip’s Data
Sheets. Most likely, the person doing so is engaged in theft of intellectual property.
• Microchip is willing to work with the customer who is concerned about the integrity of their code.
• Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their code. Code protection does not
mean that we are guaranteeing the product as “unbreakable.”
Code protection is constantly evolving. We at Microchip are committed to continuously improving the code protection features of our
products. Attempts to break Microchip’s code protection feature may be a violation of the Digital Millennium Copyright Act. If such acts
allow unauthorized access to your software or other copyrighted work, you may have a right to sue for relief under that Act.
Microchip received ISO/TS-16949:2009 certification for its worldwide
headquarters, design and wafer fabrication facilities in Chandler and
Tempe, Arizona; Gresham, Oregon and design centers in California
and India. The Company’s quality system processes and procedures
are for its PIC® MCUs and dsPIC® DSCs, KEELOQ® code hopping
devices, Serial EEPROMs, microperipherals, nonvolatile memory and
analog products. In addition, Microchip’s quality system for the design
and manufacture of development systems is ISO 9001:2000 certified.
QUALITY MANAGEMENT S
YSTEM
CERTIFIED BY DNV
== ISO/TS 16949 ==
6‘
‘MICRDCHIP
DS21498D-page 12 2001-2012 Microchip Technology Inc.
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://www.microchip.com/
support
Web Address:
www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Cleveland
Independence, OH
Tel: 216-447-0464
Fax: 216-447-0643
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Farmington Hills, MI
Tel: 248-538-2250
Fax: 248-538-2260
Indianapolis
Noblesville, IN
Tel: 317-773-8323
Fax: 317-773-5453
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
Santa Clara
Santa Clara, CA
Tel: 408-961-6444
Fax: 408-961-6445
Toronto
Mississauga, Ontario,
Canada
Tel: 905-673-0699
Fax: 905-673-6509
ASIA/PACIFIC
Asia Pacific Office
Suites 3707-14, 37th Floor
Tower 6, The Gateway
Harbour City, Kowloon
Hong Kong
Tel: 852-2401-1200
Fax: 852-2401-3431
Australia - Sydney
Tel: 61-2-9868-6733
Fax: 61-2-9868-6755
China - Beijing
Tel: 86-10-8569-7000
Fax: 86-10-8528-2104
China - Chengdu
Tel: 86-28-8665-5511
Fax: 86-28-8665-7889
China - Chongqing
Tel: 86-23-8980-9588
Fax: 86-23-8980-9500
China - Hangzhou
Tel: 86-571-2819-3187
Fax: 86-571-2819-3189
China - Hong Kong SAR
Tel: 852-2943-5100
Fax: 852-2401-3431
China - Nanjing
Tel: 86-25-8473-2460
Fax: 86-25-8473-2470
China - Qingdao
Tel: 86-532-8502-7355
Fax: 86-532-8502-7205
China - Shanghai
Tel: 86-21-5407-5533
Fax: 86-21-5407-5066
China - Shenyang
Tel: 86-24-2334-2829
Fax: 86-24-2334-2393
China - Shenzhen
Tel: 86-755-8864-2200
Fax: 86-755-8203-1760
China - Wuhan
Tel: 86-27-5980-5300
Fax: 86-27-5980-5118
China - Xian
Tel: 86-29-8833-7252
Fax: 86-29-8833-7256
China - Xiamen
Tel: 86-592-2388138
Fax: 86-592-2388130
China - Zhuhai
Tel: 86-756-3210040
Fax: 86-756-3210049
ASIA/PACIFIC
India - Bangalore
Tel: 91-80-3090-4444
Fax: 91-80-3090-4123
India - New Delhi
Tel: 91-11-4160-8631
Fax: 91-11-4160-8632
India - Pune
Tel: 91-20-2566-1512
Fax: 91-20-2566-1513
Japan - Osaka
Tel: 81-6-6152-7160
Fax: 81-6-6152-9310
Japan - Tokyo
Tel: 81-3-6880- 3770
Fax: 81-3-6880-3771
Korea - Daegu
Tel: 82-53-744-4301
Fax: 82-53-744-4302
Korea - Seoul
Tel: 82-2-554-7200
Fax: 82-2-558-5932 or
82-2-558-5934
Malaysia - Kuala Lumpur
Tel: 60-3-6201-9857
Fax: 60-3-6201-9859
Malaysia - Penang
Tel: 60-4-227-8870
Fax: 60-4-227-4068
Philippines - Manila
Tel: 63-2-634-9065
Fax: 63-2-634-9069
Singapore
Tel: 65-6334-8870
Fax: 65-6334-8850
Taiwan - Hsin Chu
Tel: 886-3-5778-366
Fax: 886-3-5770-955
Taiwan - Kaohsiung
Tel: 886-7-213-7828
Fax: 886-7-330-9305
Taiwan - Taipei
Tel: 886-2-2508-8600
Fax: 886-2-2508-0102
Thailand - Bangkok
Tel: 66-2-694-1351
Fax: 66-2-694-1350
EUROPE
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
UK - Wokingham
Tel: 44-118-921-5869
Fax: 44-118-921-5820
Worldwide Sales and Service
11/29/12