Weidmüller 的 1780850000 规格书
Weidmiiller 3E
Product catalogue | Terminals | Screwing technology | Stud terminals | Single-screw terminals
- 1 -
General ordering data
Order No. 1780850000
Part designation WF 6
Version Stud terminal, 35 mm², Threaded stud connection,
Wemid, dark beige, TS 35
EAN 4032248219339
Qty. 25 pc(s).
Product notes
Function The pitch, related to the terminal carrier width with
WTW, is 18 mm.
Note, accessories With WTW...2300 made from epoxy resin, rated
current is 2300 V according to prelim. EN 50124-1
Additional technical data
Colour of insulating material dark beige
Connection direction on side
End plate required No
Explosion-tested version "Ex e" No
Installation advice TS 35
Insulating material Wemid
Levels cross-connected internally No
No. of identical terminals 1
No. of levels 1
No. of terminal strips per level 1
Open sides Open
Operating temperature range - 50 °C, + 120 °C
Product family W-Series
Type of connection Screwed
Type of mounting Snap-on
UL 94 flammability rating of insulation material V-0
Version Stud terminal
CSA rating data
Voltage (CSA) 1,000 V
mm
C3
A :v‘
R
Weidmiiller 3E
Product catalogue | Terminals | Screwing technology | Stud terminals | Single-screw terminals
- 2 -
CSA rating data
CSA current 150 A
Min. cross-section (CSA) AWG 14
Max. cross-section (CSA) AWG 2
Conductors for clamping (rated connection)
Type of connection Threaded stud connection
Connection direction on side
Flexible, min. 2.5 mm²
Flexible, max. 35 mm²
Dimensions
Width 17.8 mm
Height of lowest version 56 mm
Length 67 mm
TS 35 offset 31.5 mm
Rating data
Rated cross-section 35 mm²
Rated voltage 1,000 V
Rated impulse voltage 8 kV
Rated current 125 A
Current with max. conductor 125 A
Pollution severity 3
Stud connection
2 cable lugs to DIN 46234 2.5...35 mm²
2 cable lugs to DIN 46234 6...25 mm²
Cable lug to DIN 46234 2.5...35 mm²
Cable lug to DIN 46234 6...35 mm²
Clamping range, max. 35 mm²
Clamping range, min. 2.5 mm²
Impulse voltage with epoxy resin partition plate 12 kV
Stud size for spade connection M 6
Tightening torque range 3.0...6.0 Nm
Voltage with epoxy resin partition plate 2,300 V
UL rating data
Voltage (UL) 1,000 V
Current (UL) 115 A
Min. cross-section (UL) AWG 14
Max. cross-section (UL) AWG 2
Approvals
Approvals institutes
Downloads
Classifications
Product catalogue | Terminals | Screwing technology | Stud terminals | Single-screw terminals
- 3 -
Approvals
Downloads
STEP 1780850000_31394_WF_6_STP.stp
Classifications
ETIM 2.0 NK
ETIM 3.0 EC002020
eClass 4.1 NK
eClass 5.0 NK
eClass 5.1 NK
Similar products
Order No. Part designation Version
1790130000 WF 5 Stud terminal, 16 mm², Threaded stud connection, dark beige, TS
35
1780860000 WF 8 Stud terminal, 50 mm², Threaded stud connection, Wemid, dark
beige, TS 35
1780870000 WF 10 Stud terminal, 120 mm², Threaded stud connection, Wemid, dark
beige, TS 35
1780880000 WF 12 Stud terminal, 120 mm², Threaded stud connection, Wemid, dark
beige, TS 35
1968990000 WF 5 NFF
1969000000 WF 6 NFF
1968960000 WF 8 NFF
1968950000 WF 10 NFF
1968940000 WF 12 NFF