Weidmüller 的 176660000 规格书
Weidmiiller BE
Product catalogue | Sensor-Actuator-Interface (SAI) | SAI - passive | M12 IDC | Fixkabel version | SAI-4/6/8-F 4P IDC
- 1 -
General ordering data
Order No. 1766660000
Part designation SAI-4-F 4P IDC PUR 5M
Version Sensor-actuator passive distributor IDC, M12,
Fixed cable version, 5.00 m, LED: Yes
EAN 4032248107384
Qty. 1 pc(s).
Dimensions
Length 102 mm
Height 25 mm
Width 60 mm
Technical data
Ambient temperature, max. 80 °C
Ambient temperature, min. -20 °C
Behaviour in fire V-0
Bus system without
Conductor O.D., max. 5 mm
Conductor O.D., min. 3.5 mm
Contact carrier material PBT UL 94 V0
Contact surface tinned
Contact tube O-ring material Viton
Contact tube diameter M12
Core O.D., max. 1.6 mm
Core O.D., min. 1.2 mm
Core cross-section (flexible) 0 mm
Current per signal 2 A
Electrical isolation available No
Housing colour grey, RAL 7032
Housing material Pocan
Insulation resistance 1 MΩ
LED colour for I/O function yellow
LED colour for indicating operation green
LED initiator Yes
D“ "SECS?
Weidmiiller BE
Product catalogue | Sensor-Actuator-Interface (SAI) | SAI - passive | M12 IDC | Fixkabel version | SAI-4/6/8-F 4P IDC
- 2 -
Technical data
Number of contact sockets 4
Ordering data, title SAI-4/6/8-F IDC
Pollution severity 2
Protection class IP 67
Rated voltage 32 V DC
Sheathing stripping length 15 mm
Smallest strand diameter 0 mm
Suitable for cable carriers Yes
Test voltage 1 kVeff
Threaded sockets CuZn, nickel-plated
Total current 9 A
Wiring diagram
max. connection of equal cross-section 10
max. current-carrying capacity per slot 3 A
max. voltage 30 V DC
min. voltage 10 V
No. of poles 4
Version complete module
Cable length 5 m
Approvals
Approvals institutes
Classifications
ETIM 2.0 NK
ETIM 3.0 EC001856
eClass 4.1 NK
eClass 5.0 NK
eClass 5.1 NK
Similar products
Order No. Part designation Version
1766670000 SAI-4-F 4P IDC PUR 10M Sensor-actuator passive distributor IDC, M12, Fixed cable version,
10.00 m, LED: Yes
1766690000 SAI-6-F 4P IDC PUR 10M Sensor-actuator passive distributor IDC, M12, Fixed cable version,
10.00 m, LED: Yes
1766680000 SAI-6-F 4P IDC PUR 5M Sensor-actuator passive distributor IDC, M12, Fixed cable version,
5.00 m, LED: Yes
1766710000 SAI-8-F 4P IDC PUR 10M Sensor-actuator passive distributor IDC, M12, Fixed cable version,
10.00 m, LED: Yes
1766700000 SAI-8-F 4P IDC PUR 5M Sensor-actuator passive distributor IDC, M12, Fixed cable version,
5.00 m, LED: Yes