Weidmüller 的 1753280000 规格书
Weidma'iller SE
Product catalogue | Terminals | Screwing technology | W-series modular terminals | Mini modular terminals, TS 15
- 1 -
General ordering data
Order No. 1753280000
Part designation WDU 1.5/R3.5
Version Feed-through terminal, 1.5 mm², Screw
connection, Wemid, dark beige, TS 15
EAN 4032248020737
Qty. 100 pc(s).
Product notes
Note, technical data PZ 6/5 recommended as crimping tool for 1.5 mm²
with wire-end ferrule
PT OKIECEx/ATEX rating data
EU-type examination certificate KEMA99ATEX6545U
Download, German KEMA99ATEX6545U_d.pdf
Download English KEMA99ATEX6545U_e.pdf
ATEX voltage 275 V
ATEX current 14 A
ATEX conductor cross-section 1.5 mm²
Voltage when using cross-connections CrossConnectionGuide.pdf
Operating temperature range For operating temperature range see EC Design
Test Certificate / IEC Ex-Certificate of Conformity
Marking EN 60079-7 Ex e II
Marking ATEX Directive 94/9/EC Ex II 2 G D
2 clampable conductors (H05V/H07V) with
equal cross-section (rated connection)
Solid, min. 0.5 mm²
Solid, max. 0.75 mm²
Flexible, min. 0.5 mm²
Flexible, max. 0.75 mm²
Flexible with ferrule, min. (DIN 46228 pt 1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228 pt 1) 0.5 mm²
Additional technical data
CSA rating data
Conduc
Conductors for clamping (rated connection)
a
o
=
=
m
2
3
Weidmfifler SE
Product catalogue | Terminals | Screwing technology | W-series modular terminals | Mini modular terminals, TS 15
- 2 -
Additional technical data
Colour of insulating material dark beige
Connection direction on side
End plate required Yes
Explosion-tested version "Ex e" Yes
Installation advice TS 15
Insulating material Wemid
Levels cross-connected internally No
No. of identical terminals 1
No. of levels 1
No. of terminal strips per level 2
Open sides right
Operating temperature range - 50 °C, + 120 °C
Product family W-Series
Type of connection Screwed
Type of mounting Snap-on
UL 94 flammability rating of insulation material V-0
Version Feed-through terminal
CSA rating data
Voltage (CSA) 300 V
CSA current 10 A
Min. cross-section (CSA) AWG 26
Max. cross-section (CSA) AWG 16
Conductors for clamping (additional
connection)
Flexible with ferrule, min. (DIN 46228 pt 1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228 pt 1) 2.5 mm²
Conductors for clamping (rated connection)
Clamping range, min. 0.13 mm²
Clamping range, max. 1.5 mm²
Type of connection Screw connection
2nd type of connection screwed
Connection direction on side
No. of connections 2
Stripping length 7 mm
Clamping screw M 2
Blade size 0.4 x 2.5 mm
Tightening torque range 0.3 Nm
Gauge to IEC 60947-1 A1
Solid, min. 0.5 mm²
Solid, max. 1.5 mm²
Stranded, min. 1.5 mm²
Stranded, max. 1.5 mm²
Flexible, min. 0.5 mm²
Flexible, max. 1.5 mm²
Flexible with ferrule, min. (DIN 46228/1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228/1) 1.5 mm²
Flexible, min., ferrule with plastic collar (DIN
46228 pt 4)
0.5 mm²
@wflfiév
Weidmiiller 3E
Product catalogue | Terminals | Screwing technology | W-series modular terminals | Mini modular terminals, TS 15
- 3 -
Conductors for clamping (rated connection)
Flexible, max., ferrule with plastic collar (DIN
46228 pt 4)
0.5 mm²
AWG conductor size, min. AWG 26
AWG conductor size, max. AWG 14
AWG conductor size, min. 0.13 mm²
AWG conductor size, max. 2.08 mm²
Dimensions
Width 3.5 mm²
Height of lowest version 25 mm
Length 24.5 mm
Weight 2.39 g
TS 15 offset 13.5 mm
TS 35 offset 24.5 mm
Rating data
Rated cross-section 1.5 mm²
Rated voltage 400 V
Rated impulse voltage 4 kV
Rated current 17.5 A
Standards IEC 60947-7-1
Current with max. conductor 17.5 A
Pollution severity 3
UL rating data
Voltage (UL) 300 V
Current (UL) 10 A
Min. cross-section (UL) AWG 26
Max. cross-section (UL) AWG 14
Approvals
Approvals institutes
Classifications
ETIM 2.0 EC000897
ETIM 3.0 EC000897
eClass 4.1 27-14-11-23
eClass 5.0 27-14-11-20
eClass 5.1 27-14-11-20
Similar products
Order No. Part designation Version
1753290000 WDK 1.5/R3.5 Feed-through terminal, 1.5 mm², Screw connection, Wemid, dark
beige, TS 15
Weidmiiller i
Product catalogue | Terminals | Screwing technology | W-series modular terminals | Mini modular terminals, TS 15
- 4 -
1754180000 WDK 1.5/R3.5 BL Feed-through terminal, 1.5 mm², Screw connection, Wemid, blue,
TS 15
1754170000 WDU 1.5/R3.5 BL Feed-through terminal, 1.5 mm², Screw connection, Wemid, blue,
TS 15
1798460000 WPE 1.5/R3.5 Feed-through terminal, 1.5 mm², Screw connection, Wemid, green/
yellow, TS 15