Amphenol RF 的 135101-04-xy.xy 规格书
NJTES
[BSTOCC'T’XXXX
REVTSTOKS
1 MATEPTALS AN] FTMEHEC TRAVHNG KO REV DESCRTPTTOA DATE ECO APP?
- \ 5 ‘ mm AAGLE pm @ e} N: TNTTTAL RELEASE 027E107 .. ..
SM ZRTMP PLUG . P/N 32113 . . . ,,
[ABLE 7 RES?) [UAXTLL [AELE % \EE SHEET 1 )TVMRTVTA }. 0 [UR T
7. ELE[THT[ AL
A. TMFEJANIE 33 CHM. MJVHNAL
3 FAIKAEWG
A. JJAATTTY STNELE PACK
H. Mb TU HE TWA-MEI] ANFHENKL ~8F, ’T‘S’TC’LUHVXXXX. AN: TiflTE :UJE
SZALE 0.500
‘ LEVITTH AN] TIJLEPLWE (SEE TAHLEX? ‘
\ l
/
\ /
PEP/A Lx’TMP PLUE ‘—Rbrfid LCAXML LAiLE HEAT SHWNK TJfiTMng
TYF. (2)0 TYP. 12x]
arenErewa wmmnm
mm VUMEE? Pm NUMBER EEMTH m TNEHES .
[MPEHALJ (METPH‘, [METEx’X]
, HHTQTrOLrMCflC L994 [0/00]
’iflC’TrU—hflfifli) , 5,C0 [0’57]
, TiETD’rOGrVCJ‘: 9.5" [0,230]
33017002200 . 7.00 [0.3051 mm“ MM
330170112500 . 18.03 mm , , _
N.TH W TMH /FT M T x’S T[, HAM
. 1351020070050 10.67 [0.500] E ‘ ,, Ex I E E ] LE E
12510170472000 20.00 [0.0101 0 ’ 23*” [of “0’1 i025 [0'33“
. nmauowmz 2%] [0.7501 2000 . 57.00 [0.010 . 1m] 10.50 [0.0121
1310170071000 3 .00 [0.9M 5-0‘ 7 20-9‘ HEZL 7 7.017] 12.5%
. 13510170044100 19.37 [1.0001 23.0 8. LP [7.020 2 up] 15.0%
DESTEN QECJTREMEMS, 1351017001500 . L500 [1219]
PEJUEV” m m 1.0 “H7 HNT‘NHTV ~ LTZTHTHNAL LENHHS [LN HE wemnEn,
D‘QVF WAX ‘ DU 500 ,M :own ANFHENCL 2E NAMEMU F0? ULCTE
M 777777777777 . \,
DTNS LCSS ,,,,,,,,,,,, 1B MAX DUTHEP CUSTOMER OUTLINE DRAWIN-
ALL CITHEH SHEETS AHE FOE INTERNAL USE ONLY
UVLESS ()THEWWTSE ST’ECTETET). TOLERANCES ARE AS EOLLC‘IW MATEHTAL bfAWN DATE TTTLE
Z :LACE DECWAL 3 PLA”E )ECWRL ANGLES 1 , \ , \
1 0‘5 may mm 1 005 x1097 mm 1 T” (E NCTES [LEMEW Cb’MLM" §Mik LHTMJ PLUJ TL Amp T" e y" CT
AGTTCE , T? d w , Th: h , M dT [H . d x M .4 EVG‘NEER DATE ’ D F F
:2*..22.:.;;..: 0 WW MM. WA PM PM WNm C c r n e x
'dTT d Tde TcadT :0 H! H Mm§ T H I: r
2.: ‘ ‘23:. 0.; ‘ii. 5.2.2:; 2%: $0.32, (1:02.31. “WW ppm/ED M R0718 (ABLE,
“3 Tod§l°rféa73§Hf"33?MW3r“232:1?STEEREJIZVT‘”$23,”;ifiiifnf 5-1- “‘53pr BMW VA < jls="" lenjths="" 30m="" 20="" t="" sum="" 2="" ge="" 7="" 301="" pcrmthva="" 3w="" toncr="" cr="" an,="" chr="" perm="" w="" mamauwc,="" use="" or="" nh="" any="" cad="" “le="" um-="" sheuhmhm="" v0="" q”="" t,="" 2d="" ,§t:d="" hwlmt="" 'b="" ttch="" z»="" u="" mimfiéi‘éfmh="" wm?“="" 32:103.}?on="" ‘ir="" m3="" 321.,”="" a”="" m)="" °”="" °="" °="" b="" 3510="" rlarxxxx="" 3="">
NOTICE - These drawings, specificati ons, or other data (1) are, and rema in the
are given by Amphenol Corp. The fur nishing of these drawings, specifica tions, or
not to be regarded by implication or otherwise in any manner licensing, granting
confidential and not to be disclosed to any person other than those to w hom they
other data by Amphenol Corp., or to any other person to anyone for any p urpose is
rights or permitting such holder or any other person to manufacture, use or sell any
product, process or design, patented or otherwise, that may in any way b e related to
UNLESS OTHERWISE SPECIFIED, TOLERANCES ARE AS FOLLOWS:
property of Amphenol Corp. (2) must be returned upon request; and (3) ar e
or disclosed by said drawings, speci fications, or other data.
#.015 (0,381 mm)
REFERENCE
MATERIAL
#.005 (0,127 mm)
3 PLACE DECIMAL2 PLACE DECIMAL ANGLES
# 1$
CAD FILE
APPROVED
ENGINEER
DRAWN
THIRD ANGLE PROJ.
DRAWING NO.
TITLE
DATE
DATE
DATE
DRAWING NO.DWG SIZE
B
SCALE:
REV
SHEET OF
DATEDESCRIPTIONREV
REVISIONS
ECO APPR
2.0:1 22
Amphenol
Connex
LENGTH AND TOLERANCE (SEE TABLES)
SEE NOTES
CLEMENT 06-Mar-14 SMA CRIMP PLUG TO
SMA CRIMP PLUG USING,
RG-58 CABLE,
VARIOUS LENGTHS
CLEMENT 06-Mar-14
B.C. GLEISSNER 23-Mar-14
B
NC INITIAL RELEASE 03-Feb-09 -- --
B SEE SHEET 1 23-Mar-14 2710 CL/BCG
ORDERING INFORMATION
PART NUMBER
(IMPERIAL)
PART NUMBER
(METRIC)
LENGTH IN INCHES *
[METERS]
- 135101-04-M0.10 3.94 [0.100]
135101-04-06.00 - 6.00 [0.152]
- 135101-04-M0.25 9.84 [0.250]
135101-04-12.00 - 12.00 [0.305]
135101-04-18.00 - 18.00 [0.457]
- 135101-04-M0.50 19.69 [0.500]
135101-04-24.00 24.00 [0.610]
- 135101-04-M0.75 29.53 [0.750]
135101-04-36.00 36.00 [0.914]
- 135101-04-M1.00 39.37 [1.000]
135101-04-48.00 - 48.00 [1.219]
INS. LOSS ____________ dB MAX OTHER
VSWR ____________ : 1 MAX X HI-POT : 500 VRMS
XFREQUENCY: DC TO 1.0 GHz XCONTINUITY
DESIGN REQUIREMENTS:
TOLERANCE TABLE
LENGTH IN INCHES/FT [METERS] TOLERANCE
0" - 23.90" [0 - 0.607] #0.25" [0.006]
24.00" - 59.00" [0.610 - 1.499] #0.50" [0.013]
5.0' - 24.9' [1.524 - 7.617] #2.5%
25.0' & UP [7.620 & UP] #5.0%
135101-04-XX.XX
135101-04-XX.XX
* ADDITIONAL LENGTHS CAN BE PROVIDED,
CONTACT AMPHENOL RF MARKETING FOR QUOTE
NOTES:
1. MATERIALS AND FINISHES:
SMA CRIMP PLUG - P/N: 132113
CABLE - RG-58 COAXIAL CABLE
2. ELECTRICAL:
A. IMPEDANCE: 50 OHM, NOMINAL
3. PACKAGING:
A. QUANTITY: SINGLE PACK
B. BAG TO BE MARKED: AMPHENOL RF, 135101-04-XX.XX, AND DATE CODE
SMA CRIMP PLUG
TYP. (2x)
RG-58 COAXIAL CABLE
SCALE 0.500
HEAT SHRINK TUBING
TYP. (2x)