Weidmüller 的 1650570000 规格书
Weidmiiller SE
Product catalogue | Heavy Duty Connectors | Inserts | HD series | Crimpanschluss
- 1 -
General ordering data
Order No. 1650570000
Part designation HDC HD 7 MC
Version HDC insert, Pin, 250 V, 10 A, Poles: 7 + PE,
Crimp connection, BG: 1
EAN 4008190870942
Qty. 1 pc(s).
Product notes
Note, ordering data Reduce the voltage to 42 V when using metal
housings
Note, technical data HD-7 insert with protective earth connection only
via the plug-socket contact.<BR/>
Product description 250 V for plastic housings42 V for metal housings
Function For turned contacts
Note, accessories For additional accessories, refer to Accessories
chapter.
General data
Colour beige
Insulating material group IIIa
Insulation material PC glass-fibre reinforced (UL-listed and railway-
certified)
Insulation resistance 1010 Ω
No. of poles, total 7 + PE
Plugging cycles, gold ≥ 500
Plugging cycles, silver ≥ 500
Pollution severity 3
Temperature, max. 125 °C
Temperature, min. -40 °C
UL 94 flammability class V-0
Size 1
Series HD
Type Pin
Type designation HD 7
(‘3' a“ usO
@ EC?
Weidmiiller BE
Product catalogue | Heavy Duty Connectors | Inserts | HD series | Crimpanschluss
- 2 -
General data
Connection data PE
Rated cross-section 2.5 mm²
Fixing screw M 4
Min. tightening torque 1.2 Nm
Blade size, crosshead size PH1
Max. tightening torque 1.5 Nm
Blade size, slotted SD 0.8 x 4.0
Stripping length 10 mm
Max. connection cross-section, solid 0.5 mm²
Min. connection cross-section, solid 2.5 mm²
Min. connection cross-section, stranded 0.5 mm²
Connection type PE Screw connection
Max. connection cross-section, stranded 2.5 mm²
Min. connection cross-section "f" with wire end
ferrule
0.5 mm²
Max. connection cross-section "f" with wire end
ferrule
2.5 mm²
AWG, min. AWG 20
AWG, max. AWG 14
Rating data
Rated voltage (DIN EN 61984) 250 V
Rated current (DIN EN 61984) 10 A
Rated voltage according to UL/CSA 600 V AC/DC
Rated impulse voltage (DIN EN 61984) 4 kV
Version
Type of connection Crimp connection
Stripping length 8 mm
Connection cross-section, min. 0.14 mm²
Connection cross-section, max. 2.5 mm²
AWG, min. AWG 26
AWG, max. AWG 14
Size 1
Volume resistance ≤ 4mΩ
Approvals
Approvals institutes
Classifications
ETIM 2.0 EC001121
ETIM 3.0 EC001121
eClass 4.1 27-14-08-05
Classifications
Weidmimer i
Product catalogue | Heavy Duty Connectors | Inserts | HD series | Crimpanschluss
- 3 -
Classifications
eClass 5.0 27-14-34-19
eClass 5.1 27-14-34-19
Similar products
Order No. Part designation Version
1650660000 HDC HD 15 FC HDC insert, Socket, 250 V, 10 A, Poles: 15 + PE, Crimp connection,
BG: 2
1650650000 HDC HD 15 MC HDC insert, Pin, 250 V, 10 A, Poles: 15 + PE, Crimp connection,
BG: 2
1650720000 HDC HD 16 FC HDC insert, Socket, 250 V, 10 A, Poles: 16 + PE, Crimp connection,
BG: 3
1650710000 HDC HD 16 MC HDC insert, Pin, 250 V, 10 A, Poles: 16 + PE, Crimp connection,
BG: 3
1650890000 HDC HD 24 FC HDC insert, Socket, 250 V, 10 A, Poles: 24 + PE, Crimp connection,
BG: 4
1650870000 HDC HD 24 MC HDC insert, Pin, 250 V, 10 A, Poles: 24 + PE, Crimp connection,
BG: 4
1650820000 HDC HD 25 FC HDC insert, Socket, 250 V, 10 A, Poles: 25 + PE, Crimp connection,
BG: 5
1023050000 HDC HD 25 FC "Z" HDC-Einsatz, Buchse, 250 V, 10 A, Pole [ZGT]: 25 + PE,
Crimpanschluss, BG [ZGT]: 5
1650810000 HDC HD 25 MC HDC insert, Pin, 250 V, 10 A, Poles: 25 + PE, Crimp connection,
BG: 5
1023040000 HDC HD 25 MC "Z" HDC-Einsatz, Stift, 250 V, 10 A, Pole [ZGT]: 25 + PE,
Crimpanschluss, BG [ZGT]: 5
1601730000 HDC HD 40 FC HDC insert, Socket, 250 V, 10 A, Poles: 40 + PE, Crimp connection,
BG: 6
1601710000 HDC HD 40 MC HDC insert, Pin, 250 V, 10 A, Poles: 40 + PE, Crimp connection,
BG: 6
1601740000 HDC HD 64 FC HDC insert, Socket, 250 V, 10 A, Poles: 64 + PE, Crimp connection,
BG: 12
1601720000 HDC HD 64 MC HDC insert, Pin, 250 V, 10 A, Poles: 64 + PE, Crimp connection,
BG: 12
1650580000 HDC HD 7 FC HDC insert, Socket, 250 V, 10 A, Poles: 7 + PE, Crimp connection,
BG: 1
1650600000 HDC HD 8 FC HDC insert, Socket, 250 V, 10 A, Poles: 8, Crimp connection, BG: 1
1650590000 HDC HD 8 MC HDC insert, Pin, 250 V, 10 A, Poles: 8, Crimp connection, BG: 1