9155 MOBO Battery Connector 规格书
/A\V/)I(
/A\V/X(
9155 MOBO®
2.5mm Pitch Right Angle
Battery Connector
GENERAL DESCRIPTION
AVX extends the battery connector range with the addition of
a low profile 2.5mm pitch right angle connector. This
connector is offered in 2 to 5 positions and is rated at 3 amps.
The connector’s design is small and compact to minimize
its profile yet functionally stable having a contact point at
2.20mm above the PCB.
The unique design of this stamped contact allows for a
maximum insulator height of 4.0mm which makes it size
compatible with more expensive pogo pin style battery
connectors.
The complete family of battery connectors from AVX offer all
of the same advantages; Beryllium Copper base material for
enhanced contact performance, a full 3 amp current rating,
selective gold plating for 5000 mating cycles and high
temperature plastic for RoHS soldering.
KEY FEATURES AND BENEFITS
• Reliable stamped contact with coined nose
• Full 1.5mm nose deflection for large operating range
• Two anchor tabs for mechanical stability
• 5000 cycle durability rating
• Minimized X, Y and Z package dimensions
APPLICATIONS
• Mobile Phones
• Digital Music Players
• Any Handheld Devices
HOW TO ORDER
00
Prefix
9155
Series
002
No. of Ways
541
Right Angle
Battery Connector
Code No. of Ways
002 2
003 3
004 4
005 5
Code Description
541
Right Angle 2.5mm
Battery Connector
XXX
Plating Option
Code Description
006 0.4µm Selective Gold, Pure Tin Tail
008 0.8µm Selective Gold, Pure Tin Tail
13
/A\V/)I(
9155 MOBO®
2.5mm Pitch Right Angle
Battery Connector
2 Way Right Angle Battery Connector
7.50 (0.295)
4.50
(0.177) 4.00
(0.157)
2.50
(0.098)
1.00 (0.039) TYP
1.40 (0.055) TYP
6.50 (0.256)
COPLANARITY
0.10 (0.004) Maximum
CONTACT NOSE RETAINED
ANTI-SNAG FEATURE
1.50 (0.059) NOSE TRAVEL
2.00
(0.079)
0.10 ± 0.10
(0.004 ± 0.004)
CONTACT TO BASE
OF INSULATOR
3.80
(0.150)
2.10
(0.083)
3 Way Right Angle Battery Connector
10.0 (0.394)
9.00 (0.354)
1.00 (0.039) TYP
1.40 (0.055) TYP
2 PITCHES
@ 2.50 = 5.00
(0.098 = 0.197)
4.50
(0.177) 4.00
(0.157)
COPLANARITY
0.10 (0.004) Maximum
CONTACT NOSE RETAINED
ANTI-SNAG FEATURE
1.50 (0.059) NOSE TRAVEL
2.00
(0.079)
0.10 ± 0.10
(0.004 ± 0.004)
CONTACT TO BASE
OF INSULATOR
3.80
(0.150)
2.10
(0.083)
DEFLECTED CONNECTOR
UNDEFLECTED CONTACT
DEFLECTED CONNECTOR
UNDEFLECTED CONTACT
14
(
V
A
/A\V/)
9155 MOBO®
2.5mm Pitch Right Angle
Battery Connector
4 Way Right Angle Battery Connector
4.50
(0.177) 4.00
(0.157)
1.00 (0.039) TYP
12.5 (0.492)
11.5 (0.453)
1.40 (0.055) TYP
3 PITCHES
@ 2.50 = 7.50
(0.098 = 0.295)
COPLANARITY
0.10 (0.004) Maximum
CONTACT NOSE RETAINED
ANTI-SNAG FEATURE
5 Way Right Angle Battery Connector
4.50
(0.177) 4.00
(0.157)
1.00 (0.039) TYP
15.0 (0.591)
14.0 (0.551)
1.40 (0.055) TYP
4 PITCHES
@ 2.50 = 10.0
(0.098 = 0.394)
COPLANARITY
0.10 (0.004) Maximum
CONTACT NOSE RETAINED
ANTI-SNAG FEATURE
1.50 (0.059) NOSE TRAVEL
2.00
(0.079)
0.10 ± 0.10
(0.004 ± 0.004)
CONTACT TO BASE
OF INSULATOR
3.80
(0.150)
2.10
(0.083)
DEFLECTED CONNECTOR
UNDEFLECTED CONTACT
1.50 (0.059) NOSE TRAVEL
2.00
(0.079)
0.10 ± 0.10
(0.004 ± 0.004)
CONTACT TO BASE
OF INSULATOR
3.80
(0.150)
2.10
(0.083)
DEFLECTED CONNECTOR
UNDEFLECTED CONTACT
15
/A\V/)I(
/A\V/X(
9155 MOBO®
2.5mm Pitch Right Angle
Battery Connector
2 Way Right Angle Battery Connector
PCB Layout
3 Way Right Angle Battery Connector
PCB Layout
4 Way Right Angle Battery Connector
PCB Layout
5 Way Right Angle Battery Connector
PCB Layout
4.00
(0.157) 3.45
(0.136)
0.50
(0.020)
2.50
(0.098)
0.15
(0.006)
2.15
(0.085)
6.30 (0.248)
4.50 (0.177)
6.50 (0.256)
2 PADS 1.30 x 1.00
(0.051 x 0.039)
2 PADS 1.50 x 2.15
(0.059 x 0.085)
AREA TO BE KEPT
CLEAR FROM
TRACKS/EXPOSED COPPER
CONNECTOR OUTLINE
2 PITCHES
@ 2.50 = 5.00
(0.098 = 0.197)
8.80 (0.346)
7.00 (0.276)
9.00 (0.354)
2 PADS 1.30 x 1.00
(0.051 x 0.039)
0.15
(0.006)
2.15
(0.085)
4.00
(0.157) 3.45
(0.136)
0.50
(0.020)
2 PADS 1.50 x 2.15
(0.059 x 0.085)
AREA TO BE KEPT
CLEAR FROM
TRACKS/EXPOSED COPPER
CONNECTOR OUTLINE
11.3 (0.445)
9.50 (0.374)
11.5 (0.453)
3 PITCHES
@ 2.50 = 7.50 (0.098 = 0.295)
4 PADS 1.30 x 1.00
(0.051 x 0.039)
0.15
(0.006)
2.15
(0.085)
4.00
(0.157) 3.45
(0.136)
0.50
(0.020)
2 PADS 1.50 x 2.15
(0.059 x 0.085)
AREA TO BE KEPT
CLEAR FROM
TRACKS/EXPOSED COPPER
CONNECTOR OUTLINE
13.8 (0.543)
12.0 (0.472)
14.0 (0.551)
4 PITCHES
@ 2.50 = 10.0 (0.098 = 0.394)
5 PADS 1.30 x 1.00
(0.051 x 0.039)
4.00
(0.157) 3.45
(0.136)
0.50
(0.020)
2.15
(0.085)
0.15
(0.006)
2 PADS 1.50 x 2.15
(0.059 x 0.085)
AREA TO BE KEPT
CLEAR FROM
TRACKS/EXPOSED COPPER
CONNECTOR OUTLINE
16