Weidmüller 的 0514510000 规格书
General ordering data
Mounting rail
Downloads
Classifications
Weidmiifler SE
Product catalogue | Terminals | Other conductor connectors | Terminal rails | TS 35
- 1 -
General ordering data
Order No. 0514510000
Part designation TS 35X7.5/LL 1M/ST/ZN
Version Modular terminal, accessories, Terminal rail (cable
support construction), DIN EN 60715, steel
EAN 4008190116620
Qty. 10 meter
Mounting rail
Diameter of hole 5.2 mm
Function Mounting rail
Height 7.5 mm
Installation advice TS 35
Length 1,000 mm
Material steel
Short-circuit strength 16 mm²
Spacing of holes, centre-to-centre 36 mm
Standards DIN EN 60715
Surface finish galvanized
Thickness 1 mm
Downloads
STEP 0514510000_25742_TS_35X7.5-LL_1M_ST-
ZN_STP.stp
Classifications
ETIM 2.0 EC001285
ETIM 3.0 EC001285
eClass 4.1 27-14-06-04
eClass 5.0 27-14-06-04
eClass 5.1 27-14-06-04
Similar products
Order No. Part designation Version
0236400000 TS 35X15 2M/ST/ZN Modular terminal, accessories, Terminal rail (cable support
construction), DIN EN 60715, steel
1848290000 TS 35X15/2.3 2M/AL/BK Modular terminal, accessories, Terminal rail (cable support
construction), DIN EN 60715, Aluminium
0270100000 TS 35X15/2.3 2M/CU/BK Modular terminal, accessories, Terminal rail (cable support
construction), DIN EN 60715, Copper
0498000000 TS 35X15/2.3 2M/ST/ZN Modular terminal, accessories, Terminal rail (cable support
construction), DIN EN 60715, steel
0236510000 TS 35X15/LL 1M/ST/ZN Modular terminal, accessories, Terminal rail (cable support
construction), DIN EN 60715, steel
7907490000 TS 35X15/LL 2M/ST/SZ Modular terminal, accessories, Terminal rail (cable support
construction), DIN EN 60715, steel
0236500000 TS 35X15/LL 2M/ST/ZN Modular terminal, accessories, Terminal rail (cable support
construction), DIN EN 60715, steel
Product catalogue | Terminals | Other conductor connectors | Terminal rails | TS 35
- 2 -
7915060000 TS 35X7.5/LL 2M/ST/SZ Modular terminal, accessories, Terminal rail (cable support
construction), DIN EN 60715, steel
0330800000 TS 35X7.5 2M/AL/BK Modular terminal, accessories, Terminal rail (cable support
construction), DIN EN 60715, Aluminium
1747350000 TS 35X7.5 2M/CRN Modular terminal, accessories, Terminal rail (cable support
construction), DIN EN 60715, Stainless steel
0383400000 TS 35X7.5 2M/ST/ZN Modular terminal, accessories, Terminal rail (cable support
construction), DIN EN 60715, steel
0514500000 TS 35X7.5/LL 2M/ST/ZN Modular terminal, accessories, Terminal rail (cable support
construction), DIN EN 60715, steel
0514300000 TSK 35X15 2M PVC/GR Modular terminal, accessories, Terminal rail (cable support
construction), DIN EN 60715, PVC