Weidmüller 的 0169300000 规格书
Weidmiiller BE
Product catalogue | Terminals | Other conductor connectors | Terminal rails | TS 32
- 1 -
General ordering data
Order No. 0169300000
Part designation TS 32X15 2M/AL/BK
Version Modular terminal, accessories, Terminal rail (cable
support construction), DIN EN 60715, Aluminium
EAN 4008190105167
Qty. 2 meter
Mounting rail
Function Mounting rail
Height 15 mm
Length 2,000 mm
Material Aluminium
Max. permissible rated current with PEN-function 192 A
Short-circuit strength 70 mm²
Standards DIN EN 60715
Surface finish untreated
Thickness 1.5 mm
Classifications
ETIM 2.0 EC001285
ETIM 3.0 EC001285
eClass 4.1 27-14-06-04
eClass 5.0 27-14-06-04
eClass 5.1 27-14-06-04
Similar products
Order No. Part designation Version
0293220000 TS 32X15 2M/CRN Modular terminal, accessories, Terminal rail (cable support
construction), DIN EN 60715, Stainless steel
0122800000 TS 32X15 2M/ST/ZN Modular terminal, accessories, Terminal rail (cable support
construction), DIN EN 60715, steel
Weidmiiller i
Product catalogue | Terminals | Other conductor connectors | Terminal rails | TS 32
- 2 -
0514410000 TS 32X15/LL 1M/ST/ZN Modular terminal, accessories, Terminal rail (cable support
construction), DIN EN 60715, steel
0514400000 TS 32X15/LL 2M/ST/ZN Modular terminal, accessories, Terminal rail (cable support
construction), DIN EN 60715, steel
0364300000 TS 32X16.2 2M/CU/BK Modular terminal, accessories, Terminal rail (cable support
construction), DIN EN 60715, Copper