Microchip Technology 的 MCP23018,23S18 规格书
Q
‘MICROCHIP
© 2008 Microchip Technology Inc. DS22103A-page 1
MCP23018/MCP23S18
Features
• 16-bit remote bidirectional I/O port:
- I/O pins default to input
• Open-drain outputs:
-5.5V tolerant
- 25 mA sink capable (per pin)
- 400 mA total
• High-speed I2C™ interface: (MCP23018)
- 100 kHz
- 400 kHz
-3.4MHz
• High-speed SPI interface: (MCP23S18)
- 10 MHz: 2.7V ≤ VDD ≤ 5.5V
• Single hardware address pin: (MCP23018)
- Voltage input to allow up to eight devices on
the bus
• Configurable interrupt output pins:
- Configurable as active-high, active-low or
open-drain
• Configurable interrupt source:
- Interrupt-on-change from configured defaults
or pin change
• Polarity inversion register to configure the polarity
of the input port data
• External reset input
• Low standby current:
- 1 µA (-40°C ≤ TA ≤ +85°C)
- 6 µA (+85°C ≤ TA ≤ +125°C)
• Operating voltage:
- 1.8V to 5.5V
Packages
28-pin PDIP (300 mil)
28-pin SOIC (300 mil)
24-pin SSOP (MCP23018 only)
24-pin QFN (4x4 [mm])
Block Diagram
GPB7
GPB6
GPB5
GPB4
GPB3
GPB2
GPB1
GPB0
I
2
C
Control
GPIO
SCL
SDA
RESET
INTA
16
Configuration/
8
ADDR
Control
Registers
SPI
SI
SO
SCK
CS MCP23S18
MCP23018
GPA7
GPA6
GPA5
GPA4
GPA3
GPA2
GPA1
GPA0
INTB Interrupt
GPIO
Serializer/
Deserializer
Logic
Multi-bit
Decode
Open-drain
16-Bit I/O Expander with Open-Drain Outputs
EEKKEEKKEEEK
EKEEEKEEEEEEEK
MCP23018/MCP23S18
DS22103A-page 2 © 2008 Microchip Technology Inc.
Package Types:
MCP23018
PDIP/SOIC SSOP
QFN
NC28
GPA727
GPA626
GPA525
GPA424
GPA323
GPA222
GPA121
GPA020
INTA19
INTB18
NC17
RESET16
ADDR15
VSS 1
NC 2
GPB0 3
GPB1 4
GPB2 5
GPB3 6
GPB4 7
GPB5 8
GPB6 9
GPB7 10
VDD 11
SCL 12
SDA 13
NC 14
GPA724
GPA623
GPA522
GPA421
GPA320
GPA219
GPA118
GPA017
INTA16
INTB15
RESET14
ADDR13
VSS 1
GPB0 2
GPB1 3
GPB2 4
GPB3 5
GPB4 6
GPB5 7
GPB6 8
GPB7 9
VDD 10
SCL 11
SDA 12
GPA6 21
GPA7 22
VSS 23
GPA5 20
GPA4 19
GPA318
GPA217
GPA116
GPA015
INTA14
GPB1 1
GPB2 2
GPB3 3
GPB4 4
GPB5 5
VDD 8
SCL 9
SDA 10
ADDR 11
RESET 12
GPB0 24
GPB6 6
GPB7 7
INTB13
EP
25
33333333333333
KKEEKKEEKKEEKE
© 2008 Microchip Technology Inc. DS22103A-page 3
MCP23018/MCP23S18
Package Types:
MCP23S18
PDIP/SOIC QFN *
NC28
GPA727
GPA626
GPA525
GPA424
GPA323
GPA222
GPA121
GPA020
INTA19
INTB18
NC17
RESET16
SO15
VSS 1
NC 2
GPB0 3
GPB1 4
GPB2 5
GPB3 6
GPB4 7
GPB5 8
GPB6 9
GPB7 10
VDD 11
CS 12
SCK 13
SI 14
GPA6 21
GPA7 22
VSS 23
GPA5 20
GPA4 19
GPA318
GPA217
GPA116
GPA015
INTA *14
GPB1 1
GPB2 2
GPB3 3
GPB4 4
GPB5 5
VDD 8
CS 9
SCK 10
SI 11
SO 12
GPB0 24
GPB6 6
GPB7 7
RESET13
EP
25
* INTB is not bonded out. Can be controlled in
IOCON.MIRROR
MCP23018/MCP23S18
DS22103A-page 4 © 2008 Microchip Technology Inc.
1.0 DEVICE OVERVIEW
The MCP23X18 device provides 16-bit, general pur-
pose parallel I/O expansion for I2C bus or SPI
applications. The two devices differ only in the serial
interface.
• MCP23018 - I2C interface
• MCP23S18 - SPI interface
The MCP23X18 consists of multiple 8-bit configuration
registers for input, output and polarity selection. The
system master can enable the I/Os as either inputs or
outputs by writing the I/O configuration bits. The data
for each input or output is kept in the corresponding
input or output register. The polarity of the input port
register can be inverted with the polarity inversion
register. All registers can be read by the system master.
The 16-bit I/O port functionally consists of two (2) 8-bit
ports (PORTA and PORTB). The MCP23X18 can be
configured to operate in 8-bit mode or 16-bit mode via
IOCON.BANK.
There are two interrupt pins, INTA and INTB which can
be associated with their respective ports, or can be
logically OR’ed together so both pins will activate if
either port causes an interrupt.
The interrupt output can be configured to activate
under two conditions (mutually exclusive):
1. When any input state differs from its
corresponding input port register state. This is
used to indicate to the system master that an
input state has changed.
2. When an input state differs from a pre-
configured register value (DEFVAL register).
The Interrupt Capture register captures port values at
the time of the interrupt, thereby saving the condition
that caused the interrupt.
The Power-on Reset (POR) sets the registers to their
default values and initializes the device state machine.
The hardware address pin is used to determine the
device address.
© 2008 Microchip Technology Inc. DS22103A-page 5
MCP23018/MCP23S18
1.1 Pin Descriptions
TABLE 1-1: I2C PINOUT DESCRIPTION (MCP23018)
Pin
Name
28L
PDIP/
SOIC
24L
QFN 24L
SSOP Pin
Type Standard Function
GPB0 3 24 2 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be
enabled for interrupt on change, and/or internal pull-up resistor.
GPB1 4 1 3 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be
enabled for interrupt on change, and/or internal pull-up resistor.
GPB2 5 2 4 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be
enabled for interrupt on change, and/or internal pull-up resistor.
GPB3 6 3 5 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be
enabled for interrupt on change, and/or internal pull-up resistor.
GPB4 7 4 6 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be
enabled for interrupt on change, and/or internal pull-up resistor.
GPB5 8 5 7 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be
enabled for interrupt on change, and/or internal pull-up resistor.
GPB6 9 6 8 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be
enabled for interrupt on change, and/or internal pull-up resistor.
GPB7 10 7 9 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be
enabled for interrupt on change, and/or internal pull-up resistor.
VDD 11 8 10 P Power
VSS 1 23 1 P Ground
SCL 12 9 11 I Serial clock input
SDA 13 10 12 I/O Serial data I/O
ADDR 15 11 13 I Hardware address pin allows up to 8 slave devices on the bus
RESET 16 12 14 I Hardware reset
INTB 18 13 15 O Interrupt output for port B. Can be configured as active high, active low, or
open drain.
INTA 19 14 16 O Interrupt output for port A. Can be configured as active high, active low, or
open drain.
GPA0 20 15 17 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be
enabled for interrupt on change, and/or internal pull-up resistor.
GPA1 21 16 18 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be
enabled for interrupt on change, and/or internal pull-up resistor.
GPA2 22 17 19 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be
enabled for interrupt on change, and/or internal pull-up resistor.
GPA3 23 18 20 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be
enabled for interrupt on change, and/or internal pull-up resistor.
GPA4 24 19 21 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be
enabled for interrupt on change, and/or internal pull-up resistor.
GPA5 25 20 22 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be
enabled for interrupt on change, and/or internal pull-up resistor.
GPA6 26 21 23 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be
enabled for interrupt on change, and/or internal pull-up resistor.
GPA7 27 22 24 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be
enabled for interrupt on change, and/or internal pull-up resistor.
NC 2, 14,
17, 28 — — Not connected
EP — 25 — Exposed Thermal Pad (EP). Do not electrically connect, or connect to VSS.
MCP23018/MCP23S18
DS22103A-page 6 © 2008 Microchip Technology Inc.
TABLE 1-2: SPI PINOUT DESCRIPTION (MCP23S18)
Pin
Name
28L
PDIP/
SOIC
24L
QFN Pin
Type Standard Function
GPB0 3 24 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be enabled
for interrupt on change, and/or internal pull-up resistor.
GPB1 4 1 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be enabled
for interrupt on change, and/or internal pull-up resistor.
GPB2 5 2 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be enabled
for interrupt on change, and/or internal pull-up resistor.
GPB3 6 3 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be enabled
for interrupt on change, and/or internal pull-up resistor.
GPB4 7 4 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be enabled
for interrupt on change, and/or internal pull-up resistor.
GPB5 8 5 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be enabled
for interrupt on change, and/or internal pull-up resistor.
GPB6 9 6 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be enabled
for interrupt on change, and/or internal pull-up resistor.
GPB7 10 7 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be enabled
for interrupt on change, and/or internal pull-up resistor.
VDD 11 8 P Power (high current capable)
VSS 1 23 P Ground (high current capable)
CS 12 9 I Chip select
SCK 13 10 I Serial clock input
SI 14 11 I Serial data input
SO 15 12 O Serial data out
RESET 16 13 I Hardware reset (must be externally biased)
INTB 18 — O Interrupt output for port B. Can be configured as active high, active low, or open
drain.
INTA 19 14 O Interrupt output for port A. Can be configured as active high, active low, or open
drain.
GPA0 20 15 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be enabled
for interrupt on change, and/or internal pull-up resistor.
GPA1 21 16 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be enabled
for interrupt on change, and/or internal pull-up resistor.
GPA2 22 17 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be enabled
for interrupt on change, and/or internal pull-up resistor.
GPA3 23 18 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be enabled
for interrupt on change, and/or internal pull-up resistor.
GPA4 24 19 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be enabled
for interrupt on change, and/or internal pull-up resistor.
GPA5 25 20 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be enabled
for interrupt on change, and/or internal pull-up resistor.
GPA6 26 21 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be enabled
for interrupt on change, and/or internal pull-up resistor.
GPA7 27 22 I/O Bidirectional I/O Pin (5.5 volt tolerant inputs; open-drain outputs). Can be enabled
for interrupt on change, and/or internal pull-up resistor.
NC 2, 17,
28 — Not connected
EP — 25 — Exposed Thermal Pad (EP). Do not electrically connect, or connect to VSS.
© 2008 Microchip Technology Inc. DS22103A-page 7
MCP23018/MCP23S18
1.2 Power-on Reset (POR)
The on-chip POR circuit holds the device in reset until
VDD has reached a high enough voltage to deactivate
the POR circuit (i.e., release the device from reset).
The maximum VDD rise time is specified in the
electrical specification section.
When the device exits the POR condition (releases
reset), device operating parameters (i.e., voltage,
temperature, serial bus frequency, etc.) must be met to
ensure proper operation.
1.3 Serial Interface
This block handles the functionality of the I2C
(MCP23018) or SPI (MCP23S18) interface protocol.
The MCP23X18 contains twenty two (22) individual
registers (eleven [11] register pairs) which can be
addressed through the Serial Interface block (Table 1-
1).
TABLE 1-1: REGISTER ADDRESSES
1.3.1 BYTE MODE AND SEQUENTIAL
MODE
The MCP23X18 has the ability to operate in “Byte
Mode” or “Sequential Mode” (IOCON.SEQOP). Byte
mode and sequential mode are not to be confused with
I2C byte operations and sequential operations. The
modes explained here relate to the device’s internal
address pointer and whether or not it is incremented
after each byte is clocked on the serial interface.
Byte Mode disables automatic address pointer incre-
menting. When operating in Byte Mode, the
MCP23X18 does not increment its internal address
counter after each byte during the data transfer. This
gives the ability to continually access the same address
by providing extra clocks (without additional control
bytes). This is useful for polling the GPIO register for
data changes or for continually writing to the output
latches.
A special mode (Byte Mode with IOCON.BANK = 0)
causes the address pointer to toggle between associ-
ated A/B register pairs. For example, if the BANK bit is
cleared and the address pointer is initially set to
address 12h (GPIOA) or 13h (GPIOB), the pointer will
toggle between GPIOA and GPIOB. Note, the address
pointer can initially point to either address in the regis-
ter pair.
Sequential Mode enables automatic address pointer
incrementing. When operating in Sequential Mode, the
MCP23X18 increments its address counter after each
byte during the data transfer. The address pointer auto-
matically rolls over to address 00h after accessing the
last register.
These two modes are not to be confused with single
writes/reads and continuous writes/reads which are
serial protocol sequences. For example, the device
may be configured for Byte Mode and the master may
perform a continuous read. In this case, the
MCP23X18 would not increment the address pointer
and would repeatedly drive data from the same loca-
tion.
1.3.2 I2C INTERFACE
1.3.2.1 I2C Write Operation
The I2C write operation includes the control byte and
register address sequence, as shown in the bottom of
Figure 1-1. This sequence is followed by eight bits of
data from the master and an Acknowledge (ACK) from
the MCP23018. The operation is ended with a stop (P)
or restart (SR) condition being generated by the mas-
ter.
Data is written to the MCP23018 after every byte trans-
fer. If a stop or restart condition is generated during a
data transfer, the data will not be written to the
MCP23018.
Both “byte mode” and “sequential mode” are supported
by the MCP23018. If sequential mode is enabled
(default), the MCP23018 increments its address
counter after each ACK during the data transfer.
Address
IOCON.BANK = 1 Address
IOCON.BANK = 0 Access to:
00h 00h IODIRA
10h 01h IODIRB
01h 02h IPOLA
11h 03h IPOLB
02h 04h GPINTENA
12h 05h GPINTENB
03h 06h DEFVALA
13h 07h DEFVALB
04h 08h INTCONA
14h 09h INTCONB
05h 0Ah IOCON
15h 0Bh IOCON
06h 0Ch GPPUA
16h 0Dh GPPUB
07h 0Eh INTFA
17h 0Fh INTFB
08h 10h INTCAPA
18h 11h INTCAPB
09h 12h GPIOA
19h 13h GPIOB
0Ah 14h OLATA
1Ah 15h OLATB
MCP23018/MCP23S18
DS22103A-page 8 © 2008 Microchip Technology Inc.
1.3.2.2 I2C Read Operation
I2C read operations include the control byte sequence,
as shown in the bottom of Figure 1-1. This sequence is
followed by another control byte (including the Start
condition and ACK) with the R/W bit equal to a logic
one (R/W = 1). The MCP23018 then transmits the data
contained in the addressed register. The sequence is
ended with the master generating a Stop or Restart
condition.
1.3.2.3 I2C Sequential Write/Read
For sequential operations (Write or Read), instead of
transmitting a Stop or Restart condition after the data
transfer, the master clocks the next byte pointed to by
the address pointer (see Section 1.3.1 “Byte Mode
and Sequential Mode” for details regarding sequential
operation control).
The sequence ends with the master sending a Stop or
Restart condition.
The MCP23018 address pointer will roll over to
address zero after reaching the last register address.
Refer to Figure 1-1.
1.3.3 SPI INTERFACE
1.3.3.1 SPI Write Operation
The SPI write operation is started by lowering CS. The
write command (slave address with R/W bit cleared) is
then clocked into the device. The opcode is followed by
an address and at least one data byte.
1.3.3.2 SPI Read Operation
The SPI read operation is started by lowering CS. The
SPI read command (slave address with R/W bit set) is
then clocked into the device. The opcode is followed by
an address, with at least one data byte being clocked
out of the device.
1.3.3.3 SPI Sequential Write/Read
For sequential operations, instead of deselecting the
device by raising CS, the master clocks the next byte
pointed to by the address pointer. (see Section 1.3.1
“Byte Mode and Sequential Mode” for details regard-
ing sequential operation control).
The sequence ends by the raising of CS.
The MCP23S18 address pointer will roll over to
address zero after reaching the last register address.
HHHHDDDDD
|:||:|—>|:|
|:|:|:|:| |:|*+|:|
|:|:|:|:|—>|:)—>|:l
|:|:|:|:|4>|:| |:|—>|:|
|:|:|:|:|+|:|:|:|:l+|:l
\ | \ \ \+\ | | \ \ \ \fl
© 2008 Microchip Technology Inc. DS22103A-page 9
MCP23018/MCP23S18
FIGURE 1-1: MCP23018 I2C™ DEVICE PROTOCOL
S
P
SR
w
R
OP
ADDR
DOUT
DIN
- Start
- Restart
- Stop
- Write
- Read
- Device opcode
- Device address
- Data out from MCP23018
- Data in to MCP23018
SP
SR
W
R
OP ADDR DIN DIN
....
S
P
W
R
OP
ADDR
D
OUT
DOUT
.... P
SR WOP
ADDR
DIN
.... P
P
SR R
DOUT DOUT
....
P
OP
D
OUT
DOUT
.... P
SR OP DIN
....
P
OP
DIN
S PWOP ADDR DIN DIN
....
Byte and Sequential Write
S
W
OP SR R
OP
D
OUT
DOUT
.... P
Byte and Sequential Read
S WOP ADDR DIN P
S
WOP SR ROP D
OUT
P
Byte
Sequential
Byte
Sequential
ADDR
ADDR
MCP23018/MCP23S18
DS22103A-page 10 © 2008 Microchip Technology Inc.
1.4 Multi-bit Address Decoder
The ADDR pin is used to set the slave address of the
MCP23018 (I2C only) to allow up to eight devices on
the bus using only a single pin. Typically, this would
require three pins.
The multi-bit Address Decoder employs a basic FLASH
ADC architecture (Figure 1-4). The seven comparators
generate 8 unique values based on the analog input.
This value is converted to a 3-bit code which corre-
sponds to the address bits (A2, A1, A0) in the serial
OPCODE.
Sequence of Operation (see Figure 1-5 for
timings):
1. Upon power up (after VDD stabilizes) the module
becomes active after time tADEN. Note, the ana-
log value on the ADDR pin must be stable
before this point to ensure accurate address
assignment.
2. The 3-bit address is latched after tADDRLAT.
3. The module powers down after the first rising
edge of the serial clock is detected (tADDIS).
Once the address bits are latched, the device will keep
the slave address until a POR or reset condition
occurs.
1.4.1 CALCULATING VOLTAGE ON ADDR
When calculating the required voltage on the ADDR pin
(V2), the set point should be the mid-point of the LSb of
the ADC.
The examples in Figure 1-2 and Figure 1-3 show how
to determine the mid point voltage (V2) and the range
of voltages based on a voltage divider circuit. The
maximum tolerance is 20%, however, it is recom-
mended to use 5% tolerance worst case (10% total tol-
erance).
FIGURE 1-2: VOLTAGE DIVIDER EXAMPLE
R2
A0
A1
A2
V2
R1
VDD MCP23018
VDD
VSS
VSS
ADDR
© 2008 Microchip Technology Inc. DS22103A-page 11
MCP23018/MCP23S18
FIGURE 1-3: VOLTAGE AND CODE EXAMPLE
Assume:
n = A2, A1, A0 in opcode
ratio = R2/(R1+R2)
V2 = voltage on ADDR pin
V2(min) = V2 - (VDD/8) x %tolerance
V2(max) = V2 + (VDD/8) x %tolerance
V
DD= 1.
8
n R2=2n+1 R1=16-R2 R2/(R1+R2) V2 V2(min) V2(max)
01150.0625
0.113 0.00 0.14
13130.1875
0.338 0.32 0.36
25110.3125
0.563 0.54 0.59
3790.4375
0.788 0.77 0.81
4970.5625
1.013 0.99 1.04
511 50.6875
1.238 1.22 1.26
613 30.8125
1.463 1.44 1.49
715 10.9375
1.688 1.67 1.80
V
DD= 2.
7
n R2=2n+1 R1=16-R2 R2/(R1+R2) V2 V2(min) V2(max)
01150.0625
0.169 0.00 0.19
13130.1875
0.506 0.48 0.53
25110.3125
0.844 0.82 0.87
3790.4375
1.181 1.16 1.20
4970.5625
1.519 1.50 1.54
511 50.6875
1.856
1.83 1.88
613 30.8125
2.194 2.17 2.22
715 10.9375
2.531 2.51 2.70
VDD= 3.3
n R2=2n+1 R1=16-R2 R2/(R1+R2) V2 V2(min) V2(max)
0 1 15 0.0625 0.206 0.00 0.23
1 3 13 0.1875 0.619 0.60 0.64
2 5 11 0.3125 1.031 1.01 1.05
3790.4375
1.444 1.42 1.47
4970.5625
1.856 1.83 1.88
5 11 5 0.6875 2.269 2.25 2.29
6 13 3 0.8125 2.681 2.66 2.70
7 15 1 0.9375 3.094 3.07 3.30
VDD= 5.5
n R2=2n+1 R1=16-R2 R2/(R1+R2)
V
2
V
2(min)
V
2(max)
01150.0625
0.344 0.00 0.37
13130.1875
1.031 1.01 1.05
25110.3125
1.719 1.70 1.74
3790.4375
2.406 2.38 2.43
4970.5625
3.094
3.07 3.12
511 50.6875
3.781 3.76 3.80
613 30.8125
4.469 4.45 4.49
715 10.9375
5.156 5.13 5.50
10% Tolerance (total)
10% Tolerance (total)
10% Tolerance (total)
10% Tolerance (total)
NV
MCP23018/MCP23S18
DS22103A-page 12 © 2008 Microchip Technology Inc.
FIGURE 1-4: FLASH ADC BLOCK DIAGRAM
analog_in
VDD
gnd
adc_en
adc_en
adc_en
adc_en
adc_en
adc_en
adc_en
addr_out[6]
addr_out[5]
addr_out[4]
addr_out[3]
addr_out[2]
addr_out[1]
addr_out[0]
en
dqaddr[6:0]
set
d q
'0'
i2c_clk
adc_en
adc_en
adc_en
reset
i2c_addr[2:0]
© 2008 Microchip Technology Inc. DS22103A-page 13
MCP23018/MCP23S18
FIGURE 1-5: HARDWARE ADDRESS DECODE TIMING
1.4.2 ADDRESSING I2C DEVICES
(MCP23018)
The MCP23018 is a slave I2C device that supports 7-
bit slave addressing, with the read/write bit filling out
the control byte. The slave address contains four fixed
bits and three user-defined hardware address bits (pins
A2, A1, and A0). Figure 1-6 shows the control byte
format.
1.4.3 ADDRESSING SPI DEVICES
(MCP23S18)
The MCP23S18 is a slave SPI device. The slave
address contains seven fixed bits(no address bits) with
the read/write bit filling out the control byte. Figure 1-7
shows the control byte format.
FIGURE 1-6: I2C™ CONTROL BYTE
FORMAT
FIGURE 1-7: SPI CONTROL BYTE
FORMAT
VDD
adc_en
i2c_addr[2:0]
i2c_clk
tADEN
tADDRLAT
tADDIS
S 0 1 0 0 A2A1A0R/WACK
Start
bit
Slave Address
R/W bit
ACK bit
Control Byte
R/W = 0 = write
R/W = 1 = read
0100000R/W
Slave Address
R/W bit
Control Byte
R/W = 0 = write
R/W = 1 = read
CS
MCP23018/MCP23S18
DS22103A-page 14 © 2008 Microchip Technology Inc.
FIGURE 1-8: I2C™ ADDRESSING REGISTERS
FIGURE 1-9: SPI ADDRESSING REGISTERS
S0100A2A1A00ACKA7A6A5A4A3A2A1A0ACK
Device Opcode Register Address
R/W = 0
The ACKs are provided by the MCP23X18.
0100000R/WA7A6A5A4A3A2A1A0
Device Opcode Register Address
CS
© 2008 Microchip Technology Inc. DS22103A-page 15
MCP23018/MCP23S18
1.5 GPIO Port
The GPIO module is a general purpose 16-bit wide
bidirectional port which is functionally split into two (2)
8-bit wide ports.
The outputs are open-drain.
The GPIO module contains the data ports (GPIOn),
internal pull up resistors and the Output Latches
(OLATn).
The pull up resistors are individually configured and
can be enabled when the pin is cofigured as an input or
output.
Reading the GPIOn register reads the value on the
port. Reading the OLATn register only reads the
latches, not the actual value on the port.
Writing to the GPIOn register actually causes a write to
the latches (OLATn). Writing to the OLATn register
forces the associated output drivers to drive to the level
in OLATn. Pins configured as inputs turn off the associ-
ated output driver and put it in high-impedance.
TABLE 1-2: SUMMARY OF REGISTERS ASSOCIATED WITH THE GPIO PORTS (BANK = 1)
TABLE 1-3: SUMMARY OF REGISTERS ASSOCIATED WITH THE GPIO PORTS (BANK = 0)
Register
Name Address
(hex) bit 7 bit 6 bit 5 bit 4 bit 3 bit 2 bit 1 bit 0 POR/RST
value
IODIRA 00 IO7 IO6 IO5 IO4 IO3 IO2 IO1 IO0 1111 1111
IPOLA 01 IP7 IP6 IP5 IP4 IP3 IP2 IP1 IP0 0000 0000
GPINTENA 02 GPINT7 GPINT6 GPINT5 GPINT4 GPINT3 GPINT2 GPINT1 GPINT0 0000 0000
GPPUA 06 PU7 PU6 PU5 PU4 PU3 PU2 PU1 PU0 0000 0000
GPIOA 09 GP7 GP6 GP5 GP4 GP3 GP2 GP1 GP0 0000 0000
OLATA 0A OL7 OL6 OL5 OL4 OL3 OL2 OL1 OL0 0000 0000
IODIRB 10 IO7 IO6 IO5 IO4 IO3 IO2 IO1 IO0 1111 1111
IPOLB 11 IP7 IP6 IP5 IP4 IP3 IP2 IP1 IP0 0000 0000
GPINTENB 12 GPINT7 GPINT6 GPINT5 GPINT4 GPINT3 GPINT2 GPINT1 GPINT0 0000 0000
GPPUB 16 PU7 PU6 PU5 PU4 PU3 PU2 PU1 PU0 0000 0000
GPIOB 19 GP7 GP6 GP5 GP4 GP3 GP2 GP1 GP0 0000 0000
OLATB 1A OL7 OL6 OL5 OL4 OL3 OL2 OL1 OL0 0000 0000
Register
Name Address
(hex) bit 7 bit 6 bit 5 bit 4 bit 3 bit 2 bit 1 bit 0 POR/RST
value
IODIRA 00 IO7 IO6 IO5 IO4 IO3 IO2 IO1 IO0 1111 1111
IODIRB 01 IO7 IO6 IO5 IO4 IO3 IO2 IO1 IO0 1111 1111
IPOLA 02 IP7 IP6 IP5 IP4 IP3 IP2 IP1 IP0 0000 0000
IPOLB 03 IP7 IP6 IP5 IP4 IP3 IP2 IP1 IP0 0000 0000
GPINTENA 04 GPINT7 GPINT6 GPINT5 GPINT4 GPINT3 GPINT2 GPINT1 GPINT0 0000 0000
GPINTENB 05 GPINT7 GPINT6 GPINT5 GPINT4 GPINT3 GPINT2 GPINT1 GPINT0 0000 0000
GPPUA 0C PU7 PU6 PU5 PU4 PU3 PU2 PU1 PU0 0000 0000
GPPUB 0D PU7 PU6 PU5 PU4 PU3 PU2 PU1 PU0 0000 0000
GPIOA 12 GP7 GP6 GP5 GP4 GP3 GP2 GP1 GP0 0000 0000
GPIOB 13 GP7 GP6 GP5 GP4 GP3 GP2 GP1 GP0 0000 0000
OLATA 14 OL7 OL6 OL5 OL4 OL3 OL2 OL1 OL0 0000 0000
OLATB 15 OL7 OL6 OL5 OL4 OL3 OL2 OL1 OL0 0000 0000
MCP23018/MCP23S18
DS22103A-page 16 © 2008 Microchip Technology Inc.
1.6 Configuration and Control
Registers
There are twenty two (22) registers associated with the
MCP23X18 as shown in Table 1-4 and Table 1-5. The
two tables show the register mapping with the two
BANK bit values. Ten (10) registers are associated
with Port A and ten (10) are associated with Port B.
One register (IOCON) is shared between the two ports.
The Port A registers are identical to the Port B regis-
ters, therefore, they will be referred to without differen-
tiating between the port designation (i.e., they will not
have the “A” or “B” designator assigned) in the register
tables.
TABLE 1-4: CONTROL REGISTER SUMMARY (IOCON.BANK = 1)
Register
Name Address
(hex) bit 7 bit 6 bit 5 bit 4 bit 3 bit 2 bit 1 bit 0 POR/RST
value
IODIRA 00 IO7 IO6 IO5 IO4 IO3 IO2 IO1 IO0 1111 1111
IPOLA 01 IP7 IP6 IP5 IP4 IP3 IP2 IP1 IP0 0000 0000
GPINTENA 02 GPINT7 GPINT6 GPINT5 GPINT4 GPINT3 GPINT2 GPINT1 GPINT0 0000 0000
DEFVALA 03 DEF7 DEF6 DEF5 DEF4 DEF3 DEF2 DEF1 DEF0 0000 0000
INTCONA 04 IOC7 IOC6 IOC5 IOC4 IOC3 IOC2 IOC1 IOC0 0000 0000
IOCON 05 BANK MIRROR SEQOP ——ODRINTPOLINTCC 0000 0000
GPPUA 06 PU7 PU6 PU5 PU4 PU3 PU2 PU1 PU0 0000 0000
INTFA 07 INT7INT6INT5INT4INT3INT2INT1INTO0000 0000
INTCAPA 08 ICP7 ICP6 ICP5 ICP4 ICP3 ICP2 ICP1 ICP0 0000 0000
GPIOA 09 GP7 GP6 GP5 GP4 GP3 GP2 GP1 GP0 0000 0000
OLATA 0A OL7 OL6 OL5 OL4 OL3 OL2 OL1 OL0 0000 0000
IODIRB 10 IO7 IO6 IO5 IO4 IO3 IO2 IO1 IO0 1111 1111
IPOLB 11 IP7 IP6 IP5 IP4 IP3 IP2 IP1 IP0 0000 0000
GPINTENB 12 GPINT7 GPINT6 GPINT5 GPINT4 GPINT3 GPINT2 GPINT1 GPINT0 0000 0000
DEFVALB 13 DEF7 DEF6 DEF5 DEF4 DEF3 DEF2 DEF1 DEF0 0000 0000
INTCONB 14 IOC7 IOC6 IOC5 IOC4 IOC3 IOC2 IOC1 IOC0 0000 0000
IOCON 15 BANK MIRROR SEQOP — — ODR INTPOL INTCC 0000 0000
GPPUB 16 PU7 PU6 PU5 PU4 PU3 PU2 PU1 PU0 0000 0000
INTFB 17 INT7 INT6 INT5 INT4 INT3 INT2 INT1 INTO 0000 0000
INTCAPB 18 ICP7 ICP6 ICP5 ICP4 ICP3 ICP2 ICP1 ICP0 0000 0000
GPIOB 19 GP7 GP6 GP5 GP4 GP3 GP2 GP1 GP0 0000 0000
OLATB 1A OL7 OL6 OL5 OL4 OL3 OL2 OL1 OL0 0000 0000
© 2008 Microchip Technology Inc. DS22103A-page 17
MCP23018/MCP23S18
TABLE 1-5: CONTROL REGISTER SUMMARY (IOCON.BANK = 0)
Register
Name Address
(hex) bit 7 bit 6 bit 5 bit 4 bit 3 bit 2 bit 1 bit 0 POR/RST
value
IODIRA 00 IO7 IO6 IO5 IO4 IO3 IO2 IO1 IO0 1111 1111
IODIRB 01 IO7 IO6 IO5 IO4 IO3 IO2 IO1 IO0 1111 1111
IPOLA 02 IP7 IP6 IP5 IP4 IP3 IP2 IP1 IP0 0000 0000
IPOLB 03 IP7 IP6 IP5 IP4 IP3 IP2 IP1 IP0 0000 0000
GPINTENA 04 GPINT7 GPINT6 GPINT5 GPINT4 GPINT3 GPINT2 GPINT1 GPINT0 0000 0000
GPINTENB 05 GPINT7 GPINT6 GPINT5 GPINT4 GPINT3 GPINT2 GPINT1 GPINT0 0000 0000
DEFVALA 06 DEF7 DEF6 DEF5 DEF4 DEF3 DEF2 DEF1 DEF0 0000 0000
DEFVALB 07 DEF7 DEF6 DEF5 DEF4 DEF3 DEF2 DEF1 DEF0 0000 0000
INTCONA 08 IOC7 IOC6 IOC5 IOC4 IOC3 IOC2 IOC1 IOC0 0000 0000
INTCONB 09 IOC7 IOC6 IOC5 IOC4 IOC3 IOC2 IOC1 IOC0 0000 0000
IOCON 0A BANK MIRROR SEQOP ——ODRINTPOLINTCC 0000 0000
IOCON 0B BANK MIRROR SEQOP — — ODR INTPOL INTCC 0000 0000
GPPUA 0C PU7 PU6 PU5 PU4 PU3 PU2 PU1 PU0 0000 0000
GPPUB 0D PU7 PU6 PU5 PU4 PU3 PU2 PU1 PU0 0000 0000
INTFA 0E INT7 INT6 INT5 INT4 INT3 INT2 INT1 INTO 0000 0000
INTFB 0F INT7 INT6 INT5 INT4 INT3 INT2 INT1 INTO 0000 0000
INTCAPA 10 ICP7ICP6ICP5ICP4ICP3ICP2ICP1ICP00000 0000
INTCAPB 11 ICP7 ICP6 ICP5 ICP4 ICP3 ICP2 ICP1 ICP0 0000 0000
GPIOA 12 GP7 GP6 GP5 GP4 GP3 GP2 GP1 GP0 0000 0000
GPIOB 13 GP7 GP6 GP5 GP4 GP3 GP2 GP1 GP0 0000 0000
OLATA 14 OL7 OL6 OL5 OL4 OL3 OL2 OL1 OL0 0000 0000
OLATB 15 OL7 OL6 OL5 OL4 OL3 OL2 OL1 OL0 0000 0000
MCP23018/MCP23S18
DS22103A-page 18 © 2008 Microchip Technology Inc.
1.6.1 I/O DIRECTION REGISTER
Controls the direction of the data I/O.
When a bit is set, the corresponding pin becomes an
input. When a bit is clear, the corresponding pin
becomes an output.
REGISTER 1-3: IODIR – I/O DIRECTION REGISTER
R/W-1 R/W-1 R/W-1 R/W-1 R/W-1 R/W-1 R/W-1 R/W-1
IO7 IO6 IO5 IO4 IO3 IO2 IO1 IO0
bit 7 bit 0
Legend:
R = Readable bit W = Writable bit U = Unimplemented bit, read as ‘0’
-n = Value at POR ‘1’ = Bit is set ‘0’ = Bit is cleared x = Bit is unknown
bit 7-0 IO7:IO0: Controls the direction of data I/O <7:0>
1 = Pin is configured as an input.
0 = Pin is configured as an output.
© 2008 Microchip Technology Inc. DS22103A-page 19
MCP23018/MCP23S18
1.6.2 INPUT POLARITY REGISTER
This register allows the user to configure the polarity on
the corresponding GPIO port bits.
If a bit is set, the corresponding GPIO register bit will
reflect the inverted value on the pin.
REGISTER 1-4: IPOL – INPUT POLARITY PORT REGISTER
R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0
IP7 IP6 IP5 IP4 IP3 IP2 IP1 IP0
bit 7 bit 0
Legend:
R = Readable bit W = Writable bit U = Unimplemented bit, read as ‘0’
-n = Value at POR ‘1’ = Bit is set ‘0’ = Bit is cleared x = Bit is unknown
bit 7-0 IP7:IP0: Controls the polarity inversion of the input pins <7:0>
1 = GPIO register bit will reflect the opposite logic state of the input pin.
0 = GPIO register bit will reflect the same logic state of the input pin.
MCP23018/MCP23S18
DS22103A-page 20 © 2008 Microchip Technology Inc.
1.6.3 INTERRUPT-ON-CHANGE
CONTROL REGISTER
The GPINTEN register controls the interrupt-on-
change feature for each pin.
If a bit is set, the corresponding pin is enabled for
interrupt-on-change. The DEFVAL and INTCON
registers must also be configured if any pins are
enabled for interrupt-on-change.
REGISTER 1-5: GPINTEN – INTERRUPT-ON-CHANGE PINS
R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0
GPINT7 GPINT6 GPINT5 GPINT4 GPINT3 GPINT2 GPINT1 GPINT0
bit 7 bit 0
Legend:
R = Readable bit W = Writable bit U = Unimplemented bit, read as ‘0’
-n = Value at POR ‘1’ = Bit is set ‘0’ = Bit is cleared x = Bit is unknown
bit 7-0 GPINT7:GPINT0: General purpose I/O interrupt-on-change pins <7:0>
1 = Enable GPIO input pin for interrupt-on-change event
0 = Disable GPIO input pin for interrupt-on-change event.
© 2008 Microchip Technology Inc. DS22103A-page 21
MCP23018/MCP23S18
1.6.4 DEFAULT COMPARE REGISTER
FOR INTERRUPT-ON-CHANGE
The default comparison value is configured in the
DEFVAL register. If enabled (via GPINTEN and INT-
CON) to compare against the DEFVAL register, an
opposite value on the associated pin will cause an
interrupt to occur.
REGISTER 1-6: DEFVAL – DEFAULT VALUE REGISTER
R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0
DEF7 DEF6 DEF5 DEF4 DEF3 DEF2 DEF1 DEF0
bit 7 bit 0
Legend:
R = Readable bit W = Writable bit U = Unimplemented bit, read as ‘0’
-n = Value at POR ‘1’ = Bit is set ‘0’ = Bit is cleared x = Bit is unknown
bit 7-0 DEF7:DEF0: Sets the compare value for pins configured for interrupt-on-change from defaults <7:0>.
Refer to INTCON.
If the associated pin level is the opposite from the register bit, an interrupt occurs.
Refer to INTCON and GPINTEN.
MCP23018/MCP23S18
DS22103A-page 22 © 2008 Microchip Technology Inc.
1.6.5 INTERRUPT CONTROL REGISTER
The INTCON register controls how the associated pin
value is compared for the interrupt-on-change feature.
If a bit is set, the corresponding I/O pin is compared
against the associated bit in the DEFVAL register. If a
bit value is clear, the corresponding I/O pin is compared
against the previous value.
REGISTER 1-7: INTCON – INTERRUPT-ON-CHANGE CONTROL REGISTER
R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0
IOC7 IOC6 IOC5 IOC4 IOC3 IOC2 IOC1 IOC0
bit 7 bit 0
Legend:
R = Readable bit W = Writable bit U = Unimplemented bit, read as ‘0’
-n = Value at POR ‘1’ = Bit is set ‘0’ = Bit is cleared x = Bit is unknown
bit 7-0 IOC7:IOC0: Controls how the associated pin value is compared for interrupt-on-change <7:0>.
1 = Pin value is compared against the associated bit is DEFVAL register
0 = Pin value is compared against the previous pin value.
Refer to INTCON and GPINTEN.
L
© 2008 Microchip Technology Inc. DS22103A-page 23
MCP23018/MCP23S18
1.6.6 CONFIGURATION REGISTER
The IOCON register contains several bits for
configuring the device:
The BANK bit changes how the registers are mapped
(see Table 1-4 and Table 1-5 for more details).
• If BANK = 1, the registers associated with each
port are segregated. Registers associated with
PORTA are are mapped from address 00h - 0Ah
and registers associated with PORTB are
mapped from Address 10h - 1Ah
• If BANK = 0, the A/B registers are paired. For
example, IODIRA is mapped to address 00h and
IODIRB is mapped to the next address (address
01h). The mapping for all registers is from 00h -
15h
It is important to take care when changing the BANK bit
as the address mapping changes after the byte is
clocked into the device. The address pointer may point
to an invalid location after the bit is modified.
For example, if the device is configured to automati-
cally increment its internal address pointer the following
scenario would occur:
• BANK = 0
• Write 80h to 0Ah (IOCON) to set the BANK bit
• After the write completes the internal address now
points to 0Bh which is an invalid address when
the BANK bit is set
For this reason, it is advised to only perform byte writes
to this register when changing the BANK bit.
The MIRROR bit controls how the INTA and INTB pins
function with respect to each other.
• When MIRROR = 1, the INTn pins are functionally
OR’ed so that an interrupt on either port will cause
both pins to activate
• When MIRROR = 0, the INT pins are separated.
Interrupt conditions on a port will cause its respec-
tive INT pin to activate
The Sequential Operation (SEQOP) controls the
incrementing function of the address pointer. If the
address pointer is disabled, the address pointer does
not automatically increment after each byte is clocked
during a serial transfer. This feature is useful when it is
desired to continuously poll (read) or modify (write) a
register.
The Open-Drain (ODR) control bit enables/disables the
INT pin for open-drain configuration.
The Interrupt Polarity (INTPOL) sets the polarity of the
INT pin. This bit is functional only when the ODR bit is
cleared, configuring the INT pin as active push-pull.
The Interrupt Clearing Control (INTCC) configures how
interrupts are cleared. When set (INTCC = 1), the
interrupt is cleared when the INTCAP register is read.
When cleared (INTCC = 0), the interrupt is cleared
when the GPIO register is read.
The interrupt can only be cleared when the interrupt
condition is inactive. Refer to Section 1.7.5 “Clearing
Interrupts” for details.
Note: The INTB pin is not bonded out on the
MCP23S18 (SPI) device in the 24-lead
QFN package. The MIRROR bit must be
configured to a “1” in order for interrupts to
be detected on PORTB.
MCP23018/MCP23S18
DS22103A-page 24 © 2008 Microchip Technology Inc.
REGISTER 1-8: IOCON – I/O EXPANDER CONFIGURATION REGISTER
R/W-0 R/W-0 R/W-0 U-0 U-0 R/W-0 R/W-0 R/W-0
BANK MIRROR SEQOP -- ODR INTPOL INTCC
bit 7 bit 0
Legend:
R = Readable bit W = Writable bit U = Unimplemented bit, read as ‘0’
-n = Value at POR ‘1’ = Bit is set ‘0’ = Bit is cleared x = Bit is unknown
bit 7 BANK: Controls how the registers are addressed (see Figure 1-4 and Figure 1-5)
1 = The registers associated with each port are separated into different banks
0 = The registers are in the same bank (addresses are sequential)
bit 6 MIRROR: INT pins mirror bit
1 = The INT pins are internally connected in a wired OR configuration
0 = The INT pins are not connected. INTA is associated with Port A and INTB is associated with Port B
bit 5 SEQOP: Sequential Operation mode bit.
1 = Sequential operation disabled, address pointer does not increment.
0 = Sequential operation enabled, address pointer increments.
bit 4 Unimplemented: Reads as 0
bit 3 Unimplemented: Reads as 0
bit 2 ODR: Configures the INT pin as an open-drain output.
1 = Open-drain output (overrides the INTPOL bit).
0 = Active driver output (INTPOL bit sets the polarity).
bit 1 INTPOL: Sets the polarity of the INT output pin.
1 = Active-high.
0 = Active-low.
bit 0 INTCC: Interrupt Clearing Control
1 = Reading INTCAP register clears the interrupt
0 = Reading GPIO register clears the interrupt
© 2008 Microchip Technology Inc. DS22103A-page 25
MCP23018/MCP23S18
1.6.7 PULL-UP RESISTOR
CONFIGURATION REGISTER
The GPPU register controls the pull-up resistors for the
port pins. If a bit is set the corresponding port pin is
internally pulled up with an internal resistor.
FIGURE 1-10: TYPICAL PERFORMANCE CURVE FOR THE INTERNAL PULL-UP RESISTORS
REGISTER 1-9: GPPU – GPIO PULL-UP RESISTOR REGISTER
R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0
PU7 PU6 PU5 PU4 PU3 PU2 PU1 PU0
bit 7 bit 0
Legend:
R = Readable bit W = Writable bit U = Unimplemented bit, read as ‘0’
-n = Value at POR ‘1’ = Bit is set ‘0’ = Bit is cleared x = Bit is unknown
bit 7-0 PU7:PU0: Controls the internal pull-up resistors on each pin (when configured as an input or output)
<7:0>.
1 = Pull-up enabled.
0 = Pull-up disabled.
GPIO Pin Internal Pull-up Current vs V
DD
0
50
100
150
200
250
300
350
400
1.522.533.544.555.5
VDD (V)
IPU (µA)
T = -40°C
T = +25°C
T = +125°C
T = +85°C
MCP23018/MCP23S18
DS22103A-page 26 © 2008 Microchip Technology Inc.
1.6.8 INTERRUPT FLAG REGISTER
The INTF register reflects the interrupt condition on the
port pins of any pin that is enabled for interrupts via the
GPINTEN register. A ‘set’ bit indicates that the
associated pin caused the interrupt.
This register is ‘read only’. Writes to this register will be
ignored.
REGISTER 1-10: INTF – INTERRUPT FLAG REGISTER
R-0 R-0 R-0 R-0 R-0 R-0 R-0 R-0
INT7 INT6 INT5 INT4 INT3 INT2 INT1 INT0
bit 7 bit 0
Legend:
R = Readable bit W = Writable bit U = Unimplemented bit, read as ‘0’
-n = Value at POR ‘1’ = Bit is set ‘0’ = Bit is cleared x = Bit is unknown
bit 7-0 INT7:INT0: Reflects the interrupt condition on the port. Will reflect the change only if interrupts are
enabled (GPINTEN) <7:0>.
1 = Pin caused interrupt.
0 = Interrupt not pending.
© 2008 Microchip Technology Inc. DS22103A-page 27
MCP23018/MCP23S18
1.6.9 INTERRUPT CAPTURE REGISTER
The INTCAP register captures the GPIO port value at
the time the interrupt occurred. The register is ‘read
only’ and is updated only when an interrupt occurs. The
register will remain unchanged until the interrupt is
cleared via a read of INTCAP or GPIO.
REGISTER 1-11: INTCAP – INTERRUPT CAPTURED VALUE FOR PORT REGISTER
R-x R-x R-x R-x R-x R-x R-x R-x
ICP7 ICP6 ICP5 ICP4 ICP3 ICP2 ICP1 ICP0
bit 7 bit 0
Legend:
R = Readable bit W = Writable bit U = Unimplemented bit, read as ‘0’
-n = Value at POR ‘1’ = Bit is set ‘0’ = Bit is cleared x = Bit is unknown
bit 7-0 ICP7:ICP0: Reflects the logic level on the port pins at the time of interrupt due to pin change <7:0>.
1 = Logic-high.
0 = Logic-low.
MCP23018/MCP23S18
DS22103A-page 28 © 2008 Microchip Technology Inc.
1.6.10 PORT REGISTER
The GPIO register reflects the value on the port.
Reading from this register reads the port. Writing to this
register modifies the Output Latch (OLAT) register.
REGISTER 1-12: GPIO – GENERAL PURPOSE I/O PORT REGISTER
R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0
GP7 GP6 GP5 GP4 GP3 GP2 GP1 GP0
bit 7 bit 0
Legend:
R = Readable bit W = Writable bit U = Unimplemented bit, read as ‘0’
-n = Value at POR ‘1’ = Bit is set ‘0’ = Bit is cleared x = Bit is unknown
bit 7-0 GP7:GP0: Reflects the logic level on the pins <7:0>.
1 = Logic-high.
0 = Logic-low.
© 2008 Microchip Technology Inc. DS22103A-page 29
MCP23018/MCP23S18
1.6.11 OUTPUT LATCH REGISTER (OLAT)
The OLAT register provides access to the output
latches. A read from this register results in a read of the
OLAT and not the port itself. A write to this register
modifies the output latches that modifies the pins
configured as outputs.
REGISTER 1-13: OLAT – OUTPUT LATCH REGISTER 0
R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0 R/W-0
OL7 OL6 OL5 OL4 OL3 OL2 OL1 OL0
bit 7 bit 0
Legend:
R = Readable bit W = Writable bit U = Unimplemented bit, read as ‘0’
-n = Value at POR ‘1’ = Bit is set ‘0’ = Bit is cleared x = Bit is unknown
bit 7-0 OL7:OL0: Reflects the logic level on the output latch <7:0>.
1 = Logic-high.
0 = Logic-low.
MCP23018/MCP23S18
DS22103A-page 30 © 2008 Microchip Technology Inc.
1.7 Interrupt Logic
If enabled, the MCP23X18 activates the INTn interrupt
output when one of the port pins changes state or when
a pin does not match the pre-configured default. Each
pin is individually configurable as follows:
• Enable/disable interrupt via GPINTEN
• Can interrupt on either pin change or change from
default as configured in DEFVAL
Both conditions are referred to as Interrupt on Change
(IOC).
The Interrupt Control (INT) Module uses the following
registers/bits:
• IOCON.MIRROR - controls if the two interrupt
pins mirror each other.
• GPINTEN - Interrupt enable register
• INTCON - Controls the source for the IOC
• DEFVAL - Contains the register default for IOC
operation
1.7.1 INTA AND INTB
There are two interrupt pins, INTA and INTB. By
default, INTA is associated with GPAn pins (Port A) and
INTB is associated with GPBn pins (Port B). Each port
has an independent signal which is cleared if its
associated GPIO or INTCAP register is read.
1.7.1.1 Mirroring the INT pins
Additionally, the INTn pins can be configured to mirror
each other so that any interrupt will cause both pins to
go active. This is controlled via IOCON.MIRROR.
If IOCON.MIRROR = 0, the internal signals are routed
independently to the INTA and INTB pads.
If IOCON.MIRROR = 1, the internal signals are OR’ed
together and routed to the INTn pads. In this case, the
interrupt will only be cleared if the associated GPIO or
INTCAP is read (see Table 1-6).
TABLE 1-6: INTERRUPT OPERATION
(IOCON.MIRROR = 1)
1.7.2 IOC FROM PIN CHANGE
If enabled, the MCP23X18 will generate an interrupt if
a mismatch condition exists between the current port
value and the previous port value. Only IOC enabled
pins will be compared. See GPINTEN and INTCON
registers.
1.7.3 IOC FROM REGISTER DEFAULT
If enabled, the MCP23X18 will generate an interrupt if
a mismatch occurs between the DEFVAL register and
the port. Only IOC enabled pins will be compared. See
GPINTEN, INTCON, and DEFVAL registers.
1.7.4 INTERRUPT OPERATION
The INTn interrupt output can be configured as “active
low”, “active high”, or “open drain” via the IOCON
register.
Only those pins that are configured as an input (IODIR
register) with interrupt-on-change (IOC) enabled
(GPINTEN register) can cause an interrupt. Pins
defined as an output have no effect on the interrupt
output pin.
Input change activity on a port input pin that is enabled
for IOC will generate an internal device interrupt and
the device will capture the value of the port and copy it
into INTCAP.
The first interrupt event will cause the port contents to
be copied into the INTCAP register. Subsequent
interrupt conditions on the port will not cause an
interrupt to occur as long as the interrupt is not cleared
by a read of INTCAP or GPIO.
1.7.5 CLEARING INTERRUPTS
The interrupt will remain active until the INTCAP or
GPIO register is read (depending on IOCON.INTCC).
Writing to these registers will not affect the interrupt.
The interrupt condition will be cleared after the LSb of
the data is clocked out during a Read command of
GPIO or INTCAP (depending on IOCON.INTCC).
Interrupt
Condition Read Port N* Interupt
Result
GPIOA Port A Clear
Port B Unchanged
GPIOB Port A Unchanged
Port B Clear
GPIOA and
GPIOB Port A Unchanged
Port B Unchanged
Both Port A
and Port B Clear
* Port n = GPIOn or INTCAPn
Note: Assuming IOCON.INTCC = 0 (INT cleared
on GPIO read): The value in INTCAP can
be lost if GPIO is read before INTCAP
while another IOC is pending. After read-
ing GPIO, the interrupt will clear and then
set due to the pending IOC, causing the
INTCAP register to update.
© 2008 Microchip Technology Inc. DS22103A-page 31
MCP23018/MCP23S18
1.7.6 INTERRUPT CONDITIONS
There are two possible configurations to cause
interrupts (configured via INTCON):
1. Pins configured for interrupt-on-pin-change
will cause an interrupt to occur if a pin changes
to the opposite state. The default state is reset
after an interrupt occurs. For example, an
interrupt occurs by an input changing from 1 to
0. The new initial state for the pin is a logic 0.
2. Pins configured for interrupt-on-change from
register value will cause an interrupt to occur if
the corresponding input pin differs from the
register bit. The interrupt condition will remain as
long as the condition exists, regardless if the
INTAP or GPIO is read.
See Figure 1-11 and Figure 1-12 for more information
on interrupt operations.
FIGURE 1-11: INTERRUPT-ON-PIN-
CHANGE
FIGURE 1-12: INTERRUPT-ON-CHANGE
FROM REGISTER
DEFAULT
GPx
INT ACTIVE ACTIVE
Port value
is captured
into INTCAP
Read GPIO
or INTCAP Port value
is captured
into INTCAP
INT
Port value
is captured
into INTCAP
Read GPIO
or INTCAP
DEFVAL
X X X X X 1 X X
GP2
76543210GP:
ACTIVE
ACTIVE
(INT clears only if interrupt
condition does not exist.)
MCP23018/MCP23S18
DS22103A-page 32 © 2008 Microchip Technology Inc.
NOTES:
© 2008 Microchip Technology Inc. DS22103A-page 33
MCP23018/MCP23S18
2.0 ELECTRICAL CHARACTERISTICS
Absolute Maximum Ratings (†)
Ambient temperature under bias.............................................................................................................-40°C to +125°C
Storage temperature .............................................................................................................................. -65°C to +150°C
Voltage on VDD with respect to VSS ......................................................................................................... -0.3V to +7.0V
Voltage on RESET with respect to VSS ..................................................................................................... -0.3V to +14V
Voltage on all other pins with respect to VSS (except VDDand GPIOA/B) ...................................... -0.6V to (VDD + 0.6V)
Voltage on GPIO Pins: ................................................................................................................................. -0.6V to 5.5V
Total power dissipation (Note 1)...........................................................................................................................700 mW
Maximum current out of VSS pin ...........................................................................................................................400 mA
Maximum current into VDD pin ..............................................................................................................................125 mA
Input clamp current, IIK (VI < 0 or VI > VDD)...................................................................................................................... ±20 mA
Output clamp current, IOK (VO < 0 or VO > VDD).............................................................................................................. ±20 mA
Maximum output current sunk by any Output pin....................................................................................................25 mA
Maximum output current sunk by any Output pin (VDD = 1.8V) ..............................................................................10 mA
Maximum output current sourced by any Output pin ..............................................................................................25 mA
Maximum output current sourced by any Output pin (VDD = 1.8V).........................................................................10 mA
Note: Power dissipation is calculated as follows:
Pdis = VDD x {IDD - ∑ IOH} + ∑ {(VDD-VOH) x IOH} + ∑(VOL x IOL)
† NOTICE: Stresses above those listed under “Absolute Maximum Ratings” may cause permanent damage to the
device. This is a stress rating only and functional operation of the device at those or any other conditions above those
indicated in the operation listings of this specification is not implied. Exposure to maximum rating conditions for
extended periods may affect device reliability.
MCP23018/MCP23S18
DS22103A-page 34 © 2008 Microchip Technology Inc.
2.1 DC CHARACTERISTICS
DC Characteristics Operating Conditions (unless otherwise indicated):
1.8V ≤ VDD ≤ 5.5V at -40°C ≤ TA ≤ +125°C
Param
No. Characteristic Sym Min Typ(2) Max Units Conditions
D001 Supply Voltage VDD 1.8 — 5.5 V
D002 VDD Start Voltage to
Ensure Power-on
Reset
VPOR —VSS —V
D003 VDD Rise Rate to
Ensure Power-on
Reset
SVDD 0.05 — — V/ms Design guidance only.
Not tested.
D004 Supply Current IDD — — 1 mA SCL/SCK = 1 MHz
D005 Standby (Idle) current IDDS — — 1 µA –40°C ≤ TA ≤ +85°C
——6µA+85°C ≤ TA ≤ +125°C
Input Low-Voltage
D031 CS, GPIO, SCL/SCK,
SDA, SI, RESET VIL VSS —0.2VDD V
Input High-Voltage
D041 CS, SCL/SCK, SDA,
SI, RESET VIH 0.8 VDD —VDD V
GPIO VIH 0.8 VDD —5.5 V
Input Leakage Current
D060 I/O port pins IIL ——±1µAVSS ≤ VPIN ≤ VDD,
Output Leakage Current
D065 I/O port pins ILO ——±1µAVSS ≤ VPIN ≤ VDD,
D070 GPIO internal pull-up
current IPU —220—µAVDD = 5V, GP Pins = VSS
Note 1
Output Low-Voltage
D080 GPIO VOL ——0.6VIOL = 8.5 mA, VDD = 4.5V
(open-drain)
INT — — 0.6 V IOL = 1.6 mA, VDD = 4.5V
SO, SDA — — 0.6 V IOL = 3.0 mA, VDD = 1.8V
SDA — — 0.8 V IOL = 3.0 mA, VDD = 4.5V
Output High-Voltage
D090 INT, SO VOH VDD – 0.7 — — V IOH = -3.0 mA, VDD = 4.5V
VDD – 0.7 — — IOH = -400 µA, VDD = 1.8V
Capacitive Loading Specs on Output Pins
D101 GPIO, SO, INT CIO — — 50 pF
D102 SDA CB——400pF
Note 1: This parameter is characterized, not 100% tested.
2: Data in the Typical (“Typ”) column is at 5V, +25°C unless otherwise stated.
© 2008 Microchip Technology Inc. DS22103A-page 35
MCP23018/MCP23S18
2.2 AC CHARACTERISTICS
FIGURE 2-1: LOAD CONDITIONS FOR DEVICE TIMING SPECIFICATIONS
FIGURE 2-2: RESET AND DEVICE RESET TIMER TIMING
TABLE 2-1: RESET AND DEVICE RESET TIMER REQUIREMENTS
AC Characteristics Standard Operating Conditions (unless otherwise specified)
1.8V ≤ VDD ≤ 5.5V at -40°C ≤ TA ≤ +125°C.
Parameter
No. Sym Characteristic Min Typ(2) Max Units Conditions
30 TRSTL RESET Pulse Width (low) 1 — — µs VDD = 5.0V
32 THLD Device active after reset high — 0 — µs VDD = 5.0V
31 TPOR POR at device power up — 20 — µs VDD = 5.0V
34 TioZ Output Hi-impedance from
RESET Low — — 1 µs
Note 1: This parameter is characterized, not 100% tested.
2: Data in the Typical (“Typ”) column is at 5V, +25°C, unless otherwise stated.
135 pF
1kΩ
VDD
SCL and
SDA pin
MCP23018
50 pF
Pin
VDD
RESET
Internal
RESET
34
Output pin
32
30
31
MCP23018/MCP23S18
DS22103A-page 36 © 2008 Microchip Technology Inc.
TABLE 2-2: GP AND INT PINS
FIGURE 2-3: GPIO AND INT TIMING
AC Characteristics Standard Operating Conditions (unless otherwise specified)
1.8V ≤ VDD ≤ 5.5V at -40°C ≤ TA ≤ +125°C.
Parameter
No. Sym Characteristic Min Typ(2) Max Units Conditions
50 tGPOV Serial data to output valid — — 500 ns
51 tINTD Interrupt pin disable time — — 600 ns
52 tGPIV GP input change to register valid — 450 — ns Note 1
53 tGPINT IOC event to INT active — — 600 ns
54 tGLITCH Glitch filter on GP pins — — 50 ns Note 1
Note 1: This parameter is characterized, not 100% tested.
2: Data in the Typical (“Typ”) column is at 5V, 25°C, unless otherwise stated.
50
SCL
SDA
In
GPn
Pin
D0
D1
LSb of data byte zero
during a write or read
INT
Pin
INT pin active INT pin
51
command, depending
on parameter
Output
GPn
Pin
Input
inactive
53
52
Register
Loaded
© 2008 Microchip Technology Inc. DS22103A-page 37
MCP23018/MCP23S18
TABLE 2-3: HARDWARE ADDRESS LATCH TIMING
FIGURE 2-4: HARDWARE ADDRESS LATCH TIMING
AC Characteristics Standard Operating Conditions (unless otherwise specified)
1.8V ≤ VDD ≤ 5.5V at -40°C ≤ TA ≤ +125°C.
Parameter
No. Sym Characteristic Min Typ(2) Max Units Conditions
40 tADEN Time from VDD stable after
POR to ADC enable —0—µsNote1
41 tADDRLAT Time from ADC enable to
address decode and latch —50—nsNote1
42 tADDIS Time from raising edge of serial
clock to ADC disable —10—nsNote1
Note 1: This parameter is characterized, not 100% tested.
2: Data in the Typical (“Typ”) column is at 5V, +25°C, unless otherwise stated..
VDD
adc_en
i2c_addr[2:0]
SCL
40
41
42
MCP23018/MCP23S18
DS22103A-page 38 © 2008 Microchip Technology Inc.
FIGURE 2-5: I2C BUS START/STOP BITS TIMING
FIGURE 2-6: I2C BUS DATA TIMING
Note 1: Refer to Figure 2-1 for load conditions.
91 93
SCL
SDA
START
Condition STOP
Condition
90 92
Note 1: Refer to Figure 2-1 for load conditions.
90 91 92
100
101
103
106 107
109 109 110
102
SCL
SDA
In
SDA
Out
© 2008 Microchip Technology Inc. DS22103A-page 39
MCP23018/MCP23S18
TABLE 2-4: I2C BUS DATA REQUIREMENTS (SLAVE MODE)
I2C™ AC Characteristics Operating Conditions (unless otherwise indicated):
1.8V ≤ VDD ≤ 5.5V at -40°C ≤ TA ≤ +125°C
RPU (SCL, SDA) = 1 kΩ, CL (SCL, SDA) = 135 pF.
Param
No. Characteristic Sym Min Typ Max Units Conditions
100 Clock High Time: THIGH
100 kHz mode 4.0 — — µs 1.8V – 5.5V
400 kHz mode 0.6 — — µs 1.8V – 5.5V
3.4 MHz mode 0.06 — — µs 2.7V – 5.5V
101 Clock Low Time: TLOW
100 kHz mode 4.7 — — µs 1.8V – 5.5V
400 kHz mode 1.3 — — µs 1.8V – 5.5V
3.4 MHz mode 0.16 — — µs 2.7V – 5.5V
102 SDA and SCL Rise Time: TR
(Note 1)
100 kHz mode — — 1000 ns 1.8V – 5.5V
400 kHz mode 20 + 0.1 CB(2) — 300 ns 1.8V – 5.5V
3.4 MHz mode 10 — 80 ns 2.7V – 5.5V
103 SDA and SCL Fall Time: TF
(Note 1)
100 kHz mode — — 300 ns 1.8V – 5.5V
400 kHz mode 20 + 0.1 CB(2) — 300 ns 1.8V – 5.5V
3.4 MHz mode 10 — 80 ns 2.7V – 5.5V
90 START Condition Setup Time: TSU:STA
100 kHz mode 4.7 — — µs 1.8V – 5.5V
400 kHz mode 0.6 — — µs 1.8V – 5.5V
3.4 MHz mode 0.16 — — µs 2.7V – 5.5V
91 START Condition Hold Time: THD:STA
100 kHz mode 4.0 — — µs 1.8V – 5.5V
400 kHz mode 0.6 — — µs 1.8V – 5.5V
3.4 MHz mode 0.16 — — µs 2.7V – 5.5V
106 Data Input Hold Time: THD:DAT
100 kHz mode 0 — 3.45 µs 1.8V – 5.5V
400 kHz mode 0 — 0.9 µs 1.8V – 5.5V
3.4 MHz mode 0 — 0.07 µs 2.7V – 5.5V
107 Data Input Setup Time: TSU:DAT
100 kHz mode 250 — — ns 1.8V – 5.5V
400 kHz mode 100 — — ns 1.8V – 5.5V
3.4 MHz mode 0.01 — — µs 2.7V – 5.5V
92 STOP Condition Setup Time: TSU:STO
100 kHz mode 4.0 — — µs 1.8V – 5.5V
400 kHz mode 0.6 — — µs 2.7V – 5.5V
3.4 MHz mode 0.16 — — µs 4.5V – 5.5V
Note 1: This parameter is characterized, not 100% tested.
2: CB is specified from 10 to 400 (pF).
3: This parameter is not applicable in high-speed mode (3.4 MHz).
MCP23018/MCP23S18
DS22103A-page 40 © 2008 Microchip Technology Inc.
FIGURE 2-7: SPI INPUT TIMING
109 Output Valid From Clock: TAA
100 kHz mode — — 3.45 µs 1.8V – 5.5V
400 kHz mode — — 0.9 µs 1.8V – 5.5V
3.4 MHz mode — — 0.18 µs 2.7V – 5.5V
110 Bus Free Time: TBUF
(NOTE 3)
100 kHz mode 4.7 — — µs 1.8V – 5.5V
400 kHz mode 1.3 — — µs 1.8V – 5.5V
3.4 MHz mode N/A — N/A µs 2.7V – 5.5V
Bus Capacitive Loading: CB
(NOTE 2)
100 kHz and 400 kHz — — 400 pF (Note 1)
3.4 MHz — — 100 pF (Note 1)
Input Filter Spike
Suppression: (SDA and SCL) TSP
100 kHz and 400 kHz — — 50 ns (Note 1)
3.4 MHz — — 10 ns (Note 1)
TABLE 2-4: I2C BUS DATA REQUIREMENTS (SLAVE MODE) (CONTINUED)
I2C™ AC Characteristics Operating Conditions (unless otherwise indicated):
1.8V ≤ VDD ≤ 5.5V at -40°C ≤ TA ≤ +125°C
RPU (SCL, SDA) = 1 kΩ, CL (SCL, SDA) = 135 pF.
Param
No. Characteristic Sym Min Typ Max Units Conditions
Note 1: This parameter is characterized, not 100% tested.
2: CB is specified from 10 to 400 (pF).
3: This parameter is not applicable in high-speed mode (3.4 MHz).
CS
SCK
SI
SO
1
5
4
7
6
3
10
2
LSB in
MSB in
high impedance
11
Mode 1,1
Mode 0,0
W? J r
© 2008 Microchip Technology Inc. DS22103A-page 41
MCP23018/MCP23S18
FIGURE 2-8: SPI OUTPUT TIMING
CS
SCK
SO
8
13
MSB out LSB out
2
14
don’t care
SI
Mode 1,1
Mode 0,0
9
12
; #7
MCP23018/MCP23S18
DS22103A-page 42 © 2008 Microchip Technology Inc.
TABLE 2-5: SPI INTERFACE AC CHARACTERISTICS
FIGURE 2-9: TYPICAL PERFORMANCE CURVE FOR SPI TV SPECIFICATION (PARAM #12)
SPI Interface AC Characteristics Operating Conditions (unless otherwise indicated):
1.8V ≤ VDD ≤ 5.5V at -40°C ≤ TA ≤ +125°C.
Param
No. Characteristic Sym Min Typ Max Units Conditions
Clock Frequency FCLK — — 10 MHz 1.8V – 5.5V
1CS
Setup Time TCSS 50 — — ns
2CS
Hold Time TCSH 50 — — ns 1.8V – 5.5V
3CS
Disable Time TCSD 50 — — ns 1.8V – 5.5V
4 Data Setup Time TSU 10 — — ns 1.8V – 5.5V
5 Data Hold Time THD 10 — — ns 1.8V – 5.5V
6 CLK Rise Time TR——2µsNote 1
7 CLK Fall Time TF——2µsNote 1
8 Clock High Time THI 45 — — ns 1.8V – 5.5V
9 Clock Low Time TLO 45 — — ns 1.8V – 5.5V
10 Clock Delay Time TCLD 50 — — ns
11 Clock Enable Time TCLE 50 — — ns
12 Output Valid from Clock
Low TV— — 45 ns 1.8V – 5.5V
13 Output Hold Time THO 0——ns
14 Output Disable Time TDIS — — 100 ns
Note 1: This parameter is characterized, not 100% tested.
TV vs V
DD
0
5
10
15
20
25
30
35
40
1.5 2 2.5 3 3.5 4 4.5 5 5.5
VDD (V)
TV (ns)
T = -40°C
T = +25°C
T = +125°C
T = +85°C
HHHHHHHHHHHH HHHHHHHHHHHH
Q 9 3/55:
MHHHHHHHHH MHMHMH
NNN
© 2008 Microchip Technology Inc. DS22103A-page 43
MCP23018/MCP23S18
3.0 PACKAGING INFORMATION
3.1 Package Marking Information
Legend: XX...X Customer-specific information
Y Year code (last digit of calendar year)
YY Year code (last 2 digits of calendar year)
WW Week code (week of January 1 is week ‘01’)
NNN Alphanumeric traceability code
Pb-free JEDEC designator for Matte Tin (Sn)
*This package is Pb-free. The Pb-free JEDEC designator ( )
can be found on the outer packaging for this package.
Note: In the event the full Microchip part number cannot be marked on one line, it will
be carried over to the next line, thus limiting the number of available
characters for customer-specific information.
3
e
3
e
24-Lead SSOP (MCP23018 only) Example:
XXXXXXXXXXXX
XXXXXXXXXXXX
YYWWNNN
24-Lead QFN Example
XXXXX
XXXXXX
XXXXXX
YWWNNN
23018
E/MJ^^
0838
256
3
e
MCP23018
E/SS^^
0838256
3
e
\ E/SP
. Q o '3‘
HHHHHHHHHHHHHH HHHHHHHHHHHHHH
E,':30
o 0 o ’5‘
UUUUUUUUUUUUUU
MCP23018/MCP23S18
DS22103A-page 44 © 2008 Microchip Technology Inc.
Package Marking Information (Continued)
28-Lead SPDIP (300 mil) Example:
XXXXXXXXXXXXXXXXX
YYWWNNN
28-Lead SOIC (300 mil) Example:
XXXXXXXXXXXXXXXXX
XXXXXXXXXXXXXXXXXXXX
XXXXXXXXXXXXXXXXXXXX
YYWWNNN
XXXXXXXXXXXXXXXXXXXX
MCP23018
E/SO^^
YYWW
NNN
MCP23018
0838256
E/SP^^
3
e
3
e
D EXPOSED D2
PAD
1
t
1
‘ E
E2
__ ' _ ' WW"
/////// 2 2
// //
F///////// 1
o“ ///’X/
‘ N
TOP VIEW NOTE 1 BOTTOM VIEW
1 A
ELELELELELL‘
A3 — A1 J ?
Umts MILL1METERS
Dlmensioh lelts MIN 1 NOM 1 MAX
Number ol Flns N 24
Pi|ch e 0.50 BSC
Overa1l Helghl A 0.80 0.05 0.90
Stahooll A1 0.00 0.02 0.05
Contact Thickness 43 0.20 REF
Overa1l Width E 4.00 550
Exposed Pad Width E2 2.40 1 2.50 1 2.50
Overa1l Lenglh D 4.00 BSC
Exposed Pad Length DZ 2.40 2.50 2.00
Contael Wldth b 0.20 0.25 0.30
Contact Length L 0.30 0.40 0.50
Contad-Iu-Exposad Pad K 0 20 — —
Notes:
1 Plrl ‘1 vlsua1 lrldex lealure may vary, but must be located within the hatched area.
2 Package 15 sew slngulated.
3 D1men§lonmg and lolerarlclng perASME v14 SM
530. Base Dlmension. Theoretically exacl va1ue shown wilnout tolerances.
REF: Relerence Dimenslon. usua1ly without tolerance, lor inlormation purposes only.
Microchlp Technology Drawlng COIMASA
© 2008 Microchip Technology Inc. DS22103A-page 45
MCP23018/MCP23S18
24-Lead Plastic Quad Flat, No Lead Package (MJ) – 4x4x0.9 mm Body [QFN]
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
24-Lead Plastic Quad Flat, No Lead Package (MJ) - 4x4 mm Body [QFN]
* * UDDU ‘.
1
J
H
Ll _l
4 4
T2 |:| |:| t
#fl E t
— — — H D |:| H |:| Y1
x1——| |<_ t="" silk="" screen="" recommended="" land="" pattern="" untts="" milumeters="" dtmcnston="" ltmtts="" mw="" \="" nom="" \="" max="" contact="" pttcn="" e="" 0="" 65="" bsc="" opttonat="" center="" pao="" width="" w2="" 2="" so="" opttonat="" center="" pao="" lengtn="" t2="" 2="" so="" contact="" pad="" spactng="" ct="" 3.90="" contact="" pad="" spacing="" (:2="" 3.90="" contact="" pad="" widtn="">
MCP23018/MCP23S18
DS22103A-page 46 © 2008 Microchip Technology Inc.
!"#$ % &"'#
())$$$)"
HHHHHHHHHHHH’
© 2008 Microchip Technology Inc. DS22103A-page 47
MCP23018/MCP23S18
!"#$%
+ &+- !#.'!-%/!! /#$#
#0+#!##' ! #' ! .# #
1 #02+,
34( 3 .-! $$!
*0( *' %! !$!%''!
!"#$ % &"'#
())$$$)"
5 6600*
6 7 78 9
7!/'& 7
& :,34
8-; < <
##&"" +:, +, +,
#'' + , < <
8-=# 0
##&"=# 0+ , ,1 ,:
8-6 ,
6 6 ,, , ,
6+ +,*0
6#" < ,
I> > >
6#=# / < 1
D
E
E1
N
12
b
e
NOTE 1
c
A
A1 L1 L
A2 φ
$ 4+13
MCP23018/MCP23S18
DS22103A-page 48 © 2008 Microchip Technology Inc.
&#'( !!"#$'(%
+ &+- !#.'!-%/!! /#$#
?'4
1 #0+#!##' ! #' ! .#+@ #
#02+,
34( 3 .-! $$!
!"#$ % &"'#
())$$$)"
5 74;0
6 7 78 9
7!/'& 7
& +34
& < <
##&"" + +1, +,
3 & + +, < <
!#!#=# 0 1+ 11,
##&"=# 0+ , ,
8-6 +1, +1:, +
& 6 ++ +1 +,
6#" + +,
56#=# /+ ,
6$6#=# / + +
8-*$? 3 < < 1
NOTE 1
N
12
D
E1
eB
c
E
L
A2
eb
b1
A1
A
3
$ 43
wa—Z
HHHHHHMHHHHHH
7
¢
© 2008 Microchip Technology Inc. DS22103A-page 49
MCP23018/MCP23S18
&)*+!"#$(,%
+ &+- !#.'!-%/!! /#$#
?'4
1 #0+#!##' ! #' ! .#+, #
#02+,
34( 3 .-! $$!
*0( *' %! !$!%''!
!"#$ % &"'#
())$$$)"
5 6600*
6 7 78 9
7!/'& 7
& +34
8-; < < :,
##&"" , < <
#''? + + < 1
8-=# 0 +134
##&"=# 0+ ,34
8-6 +34
4'AB , < ,
6 6 < +
6+ +*0
I> < >
6#" + < 11
6#=# / 1+ < ,+
#' D,> < +,>
#'3 E,> < +,>
c
h
h
L
L1
A2
A1
A
NOTE 1
123
b
e
E
E1
D
φ
β
α
N
$ 4,3
MCP23018/MCP23S18
DS22103A-page 50 © 2008 Microchip Technology Inc.
NOTES:
© 2008 Microchip Technology Inc. DS22103A-page 51
MCP23018/MCP23S18
APPENDIX A: REVISION HISTORY
Revision A (September 2008)
• Original Release of this Document.
MCP23018/MCP23S18
DS22103A-page 52 © 2008 Microchip Technology Inc.
NOTES:
PART NO.
© 2008 Microchip Technology Inc. DS22103A-page 53
MCP23018/MCP23S18
PRODUCT IDENTIFICATION SYSTEM
To order or obtain information, e.g., on pricing or delivery, refer to the factory or the listed sales office.
Device MCP23018: 16-Bit I/O Expander w/ I2C™ Inter-
face
MCP23018T: 16-Bit I/O Expander w/ I2C Interface
(Tape and Reel)
MCP23S18: 16-Bit I/O Expander w/ SPI Interface
MCP23S18T: 16-Bit I/O Expander w/ SPI Interface
(Tape and Reel)
Temperature
Range
E= -40°C to +125°C (Extended) *
Package MJ = Plastic Quad Flat, No Lead Package
(4x4x0.9 mm Body), 24-Lead
SP = Skinny Plastic DIP (300 mil Body), 28-Lead
SO = Plastic SOIC (300 mil Body), 28-Lead
SS = SSOP, (209 mil Body, 5.30 mm), 24-Lead
PART NO. X/XX
PackageTemperature
Range
Device
Examples:
a) MCP23018-E/SP: Extended Temp.,
28LD SPDIP package.
b) MCP23018-E/SO: Extended Temp.,
28LD SOIC package.
c) MCP23018T-E/SO: Tape and Reel,
Extended Temp.,
28LD SOIC package.
d) MCP23018-E/SS: Extended Temp.,
24LD SSOP package.
e) MCP23018T-E/SS: Tape and Reel,
Extended Temp.,
24LD SSOP package.
f) MCP23018-E/MJ: Extended Temp.,
24LD QFN package.
a) MCP23S18-E/SP: Extended Temp.,
28LD SPDIP package.
b) MCP23S18-E/SO: Extended Temp.,
28LD SOIC package.
c) MCP23S18T-E/SO: Tape and Reel,
Extended Temp.,
28LD SOIC package.
d) MCP23S18T-E/MJ: Tape and Reel,
Extended Temp.,
24LD QFN package.
–
MCP23018/MCP23S18
DS22103A-page 54 © 2008 Microchip Technology Inc.
NOTES:
QUALITY MANAGEMENT SYSTEM
CERTIFIED BY DNV
= ISO/TS 1694922002 =
© 2008 Microchip Technology Inc. DS22103A-page 55
Information contained in this publication regarding device
applications and the like is provided only for your convenience
and may be superseded by updates. It is your responsibility to
ensure that your application meets with your specifications.
MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR
IMPLIED, WRITTEN OR ORAL, STATUTORY OR
OTHERWISE, RELATED TO THE INFORMATION,
INCLUDING BUT NOT LIMITED TO ITS CONDITION,
QUALITY, PERFORMANCE, MERCHANTABILITY OR
FITNESS FOR PURPOSE. Microchip disclaims all liability
arising from this information and its use. Use of Microchip
devices in life support and/or safety applications is entirely at
the buyer’s risk, and the buyer agrees to defend, indemnify and
hold harmless Microchip from any and all damages, claims,
suits, or expenses resulting from such use. No licenses are
conveyed, implicitly or otherwise, under any Microchip
intellectual property rights.
Trademarks
The Microchip name and logo, the Microchip logo, Accuron,
dsPIC, KEELOQ, KEELOQ logo, MPLAB, PIC, PICmicro,
PICSTART, rfPIC, SmartShunt and UNI/O are registered
trademarks of Microchip Technology Incorporated in the
U.S.A. and other countries.
FilterLab, Linear Active Thermistor, MXDEV, MXLAB,
SEEVAL, SmartSensor and The Embedded Control Solutions
Company are registered trademarks of Microchip Technology
Incorporated in the U.S.A.
Analog-for-the-Digital Age, Application Maestro, CodeGuard,
dsPICDEM, dsPICDEM.net, dsPICworks, dsSPEAK, ECAN,
ECONOMONITOR, FanSense, In-Circuit Serial
Programming, ICSP, ICEPIC, Mindi, MiWi, MPASM, MPLAB
Certified logo, MPLIB, MPLINK, mTouch, PICkit, PICDEM,
PICDEM.net, PICtail, PIC32 logo, PowerCal, PowerInfo,
PowerMate, PowerTool, REAL ICE, rfLAB, Select Mode, Total
Endurance, WiperLock and ZENA are trademarks of
Microchip Technology Incorporated in the U.S.A. and other
countries.
SQTP is a service mark of Microchip Technology Incorporated
in the U.S.A.
All other trademarks mentioned herein are property of their
respective companies.
© 2008, Microchip Technology Incorporated, Printed in the
U.S.A., All Rights Reserved.
Printed on recycled paper.
Note the following details of the code protection feature on Microchip devices:
• Microchip products meet the specification contained in their particular Microchip Data Sheet.
• Microchip believes that its family of products is one of the most secure families of its kind on the market today, when used in the
intended manner and under normal conditions.
• There are dishonest and possibly illegal methods used to breach the code protection feature. All of these methods, to our
knowledge, require using the Microchip products in a manner outside the operating specifications contained in Microchip’s Data
Sheets. Most likely, the person doing so is engaged in theft of intellectual property.
• Microchip is willing to work with the customer who is concerned about the integrity of their code.
• Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their code. Code protection does not
mean that we are guaranteeing the product as “unbreakable.”
Code protection is constantly evolving. We at Microchip are committed to continuously improving the code protection features of our
products. Attempts to break Microchip’s code protection feature may be a violation of the Digital Millennium Copyright Act. If such acts
allow unauthorized access to your software or other copyrighted work, you may have a right to sue for relief under that Act.
Microchip received ISO/TS-16949:2002 certification for its worldwide
headquarters, design and wafer fabrication facilities in Chandler and
Tempe, Arizona; Gresham, Oregon and design centers in California
and India. The Company’s quality system processes and procedures
are for its PIC® MCUs and dsPIC® DSCs, KEELOQ® code hopping
devices, Serial EEPROMs, microperipherals, nonvolatile memory and
analog products. In addition, Microchip’s quality system for the design
and manufacture of development systems is ISO 9001:2000 certified.
Q
‘MICROCHIP
DS22103A-page 56 © 2008 Microchip Technology Inc.
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://support.microchip.com
Web Address:
www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Farmington Hills, MI
Tel: 248-538-2250
Fax: 248-538-2260
Kokomo
Kokomo, IN
Tel: 765-864-8360
Fax: 765-864-8387
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
Santa Clara
Santa Clara, CA
Tel: 408-961-6444
Fax: 408-961-6445
Toronto
Mississauga, Ontario,
Canada
Tel: 905-673-0699
Fax: 905-673-6509
ASIA/PACIFIC
Asia Pacific Office
Suites 3707-14, 37th Floor
Tower 6, The Gateway
Harbour City, Kowloon
Hong Kong
Tel: 852-2401-1200
Fax: 852-2401-3431
Australia - Sydney
Tel: 61-2-9868-6733
Fax: 61-2-9868-6755
China - Beijing
Tel: 86-10-8528-2100
Fax: 86-10-8528-2104
China - Chengdu
Tel: 86-28-8665-5511
Fax: 86-28-8665-7889
China - Hong Kong SAR
Tel: 852-2401-1200
Fax: 852-2401-3431
China - Nanjing
Tel: 86-25-8473-2460
Fax: 86-25-8473-2470
China - Qingdao
Tel: 86-532-8502-7355
Fax: 86-532-8502-7205
China - Shanghai
Tel: 86-21-5407-5533
Fax: 86-21-5407-5066
China - Shenyang
Tel: 86-24-2334-2829
Fax: 86-24-2334-2393
China - Shenzhen
Tel: 86-755-8203-2660
Fax: 86-755-8203-1760
China - Wuhan
Tel: 86-27-5980-5300
Fax: 86-27-5980-5118
China - Xiamen
Tel: 86-592-2388138
Fax: 86-592-2388130
China - Xian
Tel: 86-29-8833-7252
Fax: 86-29-8833-7256
China - Zhuhai
Tel: 86-756-3210040
Fax: 86-756-3210049
ASIA/PACIFIC
India - Bangalore
Tel: 91-80-4182-8400
Fax: 91-80-4182-8422
India - New Delhi
Tel: 91-11-4160-8631
Fax: 91-11-4160-8632
India - Pune
Tel: 91-20-2566-1512
Fax: 91-20-2566-1513
Japan - Yokohama
Tel: 81-45-471- 6166
Fax: 81-45-471-6122
Korea - Daegu
Tel: 82-53-744-4301
Fax: 82-53-744-4302
Korea - Seoul
Tel: 82-2-554-7200
Fax: 82-2-558-5932 or
82-2-558-5934
Malaysia - Kuala Lumpur
Tel: 60-3-6201-9857
Fax: 60-3-6201-9859
Malaysia - Penang
Tel: 60-4-227-8870
Fax: 60-4-227-4068
Philippines - Manila
Tel: 63-2-634-9065
Fax: 63-2-634-9069
Singapore
Tel: 65-6334-8870
Fax: 65-6334-8850
Taiwan - Hsin Chu
Tel: 886-3-572-9526
Fax: 886-3-572-6459
Taiwan - Kaohsiung
Tel: 886-7-536-4818
Fax: 886-7-536-4803
Taiwan - Taipei
Tel: 886-2-2500-6610
Fax: 886-2-2508-0102
Thailand - Bangkok
Tel: 66-2-694-1351
Fax: 66-2-694-1350
EUROPE
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
UK - Wokingham
Tel: 44-118-921-5869
Fax: 44-118-921-5820
WORLDWIDE SALES AND SERVICE
01/02/08