E-Switch 的 100SP1T2B4M6RE Drawing 规格书
i
r E.
CLH E,
_ H
W,“ m U fl
A\\ m:
.m._ _\
HE
&]
E-SM/Z'fi”
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
100SP1T2B4M6RE
2:1 8/29/2006 T110009 D
BO
1 1
C 16372 REDRAWN IN INVENTOR FORMAT 8/29/06 BO
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. CONTACT MATERIAL: GOLD
5. RATING: 0.4VA MAX. @20 VAC OR VDC
6. ELECTRIC LIFE: 40,000 MAKE-AND-BREAK CYCLES
AT FULL LOAD.
7. INSULATION RESISTANCE: 1,000 MEGA-OHM MIN.
8. DIELECTRIC STRENGTH: 1,000 V RMS @SEA LEVEL.
9. OPERATING TEMP.: -30°C to 85°C
10. DENOTES CRITICAL PARAMETER.
11. 2002/95/EC (ROHS) COMPLIANT
POS. 1 POS. 2 POS. 3
SWITCH FUNCTION
NONE
ON ON
2-3 N/A 2-1
2
13
CIRCUIT: SPDT
25~
POS. 1 POS. 2 POS. 3
E-SWITCH
MARKING ON
OPPOSITE SIDE
1233
6.86
[.270 in]
12.70
[.500 in]
EPOXY SEAL
KEYWAY
2.69
[.106 in]
.76
[.030 in]
4.70
[.185 in]
8.89
[.350 in]
6.46
[.254 in]
12.70
[.500 in]
.51
[.020 in]
3.17
[.125 in]
2.67
[.105 in]
n
1.22
[.048 in]
7.10
[.280 in]
P.C. MOUNTING
4.70
[.185 in]
n1.85
[.073 in]
5.08
[.200 in]
12.70
[.500 in]
1.27
[.050 in]
5.08
[.200 in]
D16453 REV. SHOULD'VE BEEN "D" FOR PCR 16372 9/12/06 BO